5014112M703A(R) Drawing Datasheet by GlobTek, Inc.

PROPRIETARY INFORMATION: RLVISKN momgmkvonmmgx lNl A\VREPRODL(TION.DISKLOSHREOR 11w use a; 11-11: mem [N “HOLE 011 IN rm 1: HEREBY Dbcmmw “It MWWLD Him-11111150 [xlczpmls mango [N “RITINTITEV‘(1LOBTEK.INK A M'HL ”LthL' R” ‘1 LM ”3 ” ”5 H” a mu mmm 14 4 EM 1011:1111 35 A B BROWN 1 2000i 50 C : 7 g I 1 C L BLUE GENERAL SPECIFICATIONS: PACKING: RATING: 2.5A / 250V AC HANKING CABLE TYPE / SIZE: H03VVH2-F, 2 X 0.75 mm? L = 203 mm (8") TEMPERATURE RATING: 75° C CONDUCTOR COLORS: BROWN / BLUE CABLE JACKET COLOR: BLACK OVERALL LENGTH (L): 2000 1 50 mm (6 F1, 5 Inch ) CABLE OUTER DIAMETER: 3.5 X 5.7 1 0.1 mm END ‘A' TERMINATION: AS 3112 / 2 PRONGS END ‘B' TERMINATION: IEC 320 / C7 APPROVALS PLUG: SAA APPROVALS CABLE: SAA APPROVALS CONN ECTOR: SAA NOTES: 1. CORD, PLUG AND CONNECTOR MUST BE MARKED WITH APPROVAL SYMBOLS OR FILE NUMBER(S). A “3;“ mu m 1m m mum» m" < tabulation="" block="" a="" a="" tolerances="" ,="" —="" "‘_:“‘;‘f="" n“="" 1="" “‘="" glohtek.="" inc.="" 1121»="" von-ram="" dr.="" nornmalc,="" \u="" nmv="" 1m="" www.9lnmehggm="" tel.="" 20]»7x4-lflflfl="" f111zo1.7x4.o111="" mm="" mm,”="" 1,1="" 1,w="" mt="" by="" em="" date="" ““_‘_““i‘:“‘="" ““1”="" dwg="" title="" australian="" cordsetasmz="" t0="" 15c="" 3200="" «1,111="" i”.="" -="" mum“="" 1.111111,="" 02="" .1="" (,5="" 111:="" mm,="" m="" ,m="" 111="" .mm="" “mummy“="" ,="" .="" .="" ,="" (mumhulllmduummfl="" "wm”,="" umvnuummvm11m="" m="" drawn="" nf="" date="" 15m="" n)="" 51a="" model="" \1="" a="" k“="" «mmiwwawuwr="" w="" 1m1m~1.1,1mwm.muw1mm="" 1.“,11w1wm,="" mum="" "”1qu="" 021.05="" are="" a="" h="" mm="" mm="" mm="" mm="" m="" wumm»="" 11,:="" w1:="" 111111111ull1111ullu="" mm="" mm="" [m="" mmmnwmm="" aprvd="" dmr="" 0d°at1eos="" scale="" \ione="" part="" no="" sdniizmwsair)="" sheeti="" 1="" l/="">
PROPRIETARY INFORMATION:
PROPRIETARY OF GLOBTEK, INC. ANY REPRODUCTION, DISCLOSURE OR
USE OF THIS DRAWING, IN WHOLE OR IN PART, IS HEREBY
PROHIBITED EXCEPT AS SPECIFIED IN WRITING BY GLOBTEK,INC.
REVISION
REV
A
APPROVED
BS
DESCRIPTION
INITIAL RELEASE, RFS.5526, EM 02/11/05
DATE
SHEET 1/1
REV.
B
PART NO: 5014112M703A(R)
MODEL: N / A
DWG TITLE: AUSTRALIAN CORDSET AS3112 TO IEC 320/C7
www.globtek.com
186 Veterans Dr. Northvale, NJ 07647
Tel. 201-784-1000 Fax 201.784.0111
TABULATION BLOCK
NOTESDESCRIPTIONREV.
PART N O
DASH
NO.
TOLERANCES:
SIZE
A
FSCN No.:
G, C C
SCALE: NONE
DATE:
02/11/05
DATE:
02/11/05
DATE:
02/11/05
APRVD: DMR
DRAWN: NF
INIT.BY: EM
ANGULAR
+/- 1o
DECIMALS
.xx +/- 0.1
.xxx +/- .005
ANGULAR
+/- 1o
MILLIMETERS
.xx +/- 0.3
.xxx +/- .013
GENERAL SPECIFICATIONS:
RATING: 2.5A / 250V AC
CABLE TYPE / SIZE: H03VVH2-F, 2 x 0.75 mm2
TEMPERATURE RATING: 75° C
CONDUCTOR COLORS: BROWN / BLUE
CABLE JACKET COLOR: BLACK
OVERALL LENGTH (L): 2000 + 50 mm ( 6 Ft, 5 inch )
CABLE OUTER DIAMETER: 3.5 x 5.7 + 0.1 mm
END ‘A TERMINATION: AS 3112 / 2 PRONGS
END ‘B’ TERMINATION: IEC 320 / C7
APPROVALS PLUG: SAA
APPROVALS CABLE: SAA
APPROVALS CONNECTOR: SAA
NOTES:
1. CORD, PLUG AND CONNECTOR MUST BE MARKED WITH
APPROVAL SYMBOLS OR FILE NUMBER(S).
PACKING:
HANKING
L = 203 mm (8”)
A
B
Limitation of Use:
Globtek product are not authorized for use as
mission critical components in life support,
hazardous environment, nuclear or
aircraft applications without prior written
approval from the CEO of Globtek Inc.
Contents of this document
are subject to change without
prior notice
Foot Note:
Globtek Inc. will not be liable for the
safety and performance of these power
product if unauthorized access and repair
occurs. End user should consult the applica-
ble UL,CSA or EN Standards for proper
installation instruction.
BBSADD ROHS, RFS.14724, EM 10/02/08