47 Series Datasheet by Comus International

”NCOMUS _ ~£ETE£°E- - - @Q/fiwfl @@<@@ v="" rohs="" compliant="" toward="" 80="" volt,="" 2.0="" l_\7_\="" 7—\7—\7_i="" {—\7—‘{—17—‘="" fay—11="" rr‘nf="" ln‘nl="" mam="" u="" t_t="" u="" u="" v="" n="" n="" x_1x_1="" |_ll_ll_l="" l_ll_ll_ll_l="">
Part Number: 47 Series
High Current - 1 Form A / 2 Form A - PhotoDMOS Relays
Product Data Sheet
SCHEMATIC
ORDERING INFORMATION FEATURES
PICTURE
Phone: (1) 973 777 6900 www.comus-intl.com Fax: (1) 973 777 8405
As part of the company policy of continued product improvement, specifications may change without notice. Our sales office will be pleased to help you with the latest information on this product range and
the details of our full design and manufacturing service. All products are supplied to our standard conditions of sale unless otherwise agreed in writing.
An ISO 9001 Certified Company
Belgium: + 32 (0)12 390400 - Comus Europe Ltd (Assemtech) UK: +44 (0) 1255 862236 - Germany: +49 (0)911 923 15 943 - Netherlands: +31(0)45 54 39 345 - India: +(91) (44) 43219090
©2016 Copyright Comus International, 454 Allwood Road, Clifton NJ 07012, USA
Relays
PhotoDMOS Relays
80 Volt, 2.0 Amp High Current design
• On-Resistance: 0.15 Ω (typical)
• I/O Breakdown Voltage: SOP 1500 Vrms Min.
DIP / SMD 3750 Vrms Min.
• Optional High I/O BV: SOP 3750 Vrms Min.
DIP / SMD 5000 Vrms Min.
• Max LED Current 3.0 mA
• Low Off-State Leakage Current 1.0 μ A Max
• UL File E344988
1: Anode
2: Cathode
3: NC
4, 6: Drain
5: Source
1: Anode
2: Cathode
3, 4: Drain
1, 3: Anode
2, 4: Cathode
5, 6, 7, 8: Drain
(LED)
(LED)
(MOS FET)
(MOS FET)
(LED)
(LED)
(MOS FET)
(LED)
(LED)
(MOS FET)
®
SOP4
SOP8 SMD4
DIP4 DIP6
4.4
4.4 6.4 6.4
6.4 6.4 6.4
2.0
2.0 3.4 3.4
3.4 3.4 3.4
4.3
9.4 4.7 8.8
4.7 8.8 9.8
3.4
6.49.8
SMD6 SMD8
DIP8
(+) (-)(+) (-)(+) (-)
(+) (-)
4 3 6 5 4
1 2 3 1 2 3 4
8 7 6 5
1 2
Drawings not to scale. All dimensions in mm nominal. Pitch: 2.54 mm
Part Number Example: XX47X-XX
AB47S-R1 = Series 47, 1 Form A, 4 Pin, SOP with tape and
reel packaging
AB47(F)(S) AC47(F)(S)AA47(F)
47
AB = 4 pin
AA = 6 pin
AC = 8 pin
Body Style Series Options
Rev: 0 - Date: June/17/2016 - Signature: BR
80 VOLTS High Current
up to 2A
F = SMD
S = SOP
R1 = Tape & Reel (SMD / SOP Only)
H = 5KV I/O BV (DIP / SMD Only)
H = 3.75KV I/O BV (SOP)
WCOMUS \_ ~zc;@— - - — W
Phone: (1) 973 777 6900 www.comus-intl.com Fax: (1) 973 777 8405
As part of the company policy of continued product improvement, specifications may change without notice. Our sales office will be pleased to help you with the latest information on this product range and
the details of our full design and manufacturing service. All products are supplied to our standard conditions of sale unless otherwise agreed in writing.
An ISO 9001 Certified Company
Belgium: + 32 (0)12 390400 - Comus Europe Ltd (Assemtech) UK: +44 (0) 1255 862236 - Germany: +49 (0)911 923 15 943 - Netherlands: +31(0)45 54 39 345 - India: +(91) (44) 43219090
©2016 Copyright Comus International, 454 Allwood Road, Clifton NJ 07012, USA
Part Number: 47 Series
High Current - 1 Form A / 2 Form A - PhotoDMOS Relays
Product Data Sheet
Relays
ITEM SYMBOL VALUE
OUTLINE PACKAGE SOP 4/8 DIP 4/8
SMD 4/8
DIP 6
SMD 6
1CH 2CH 1CH 2CH 1CH
Input
Continuos LED Current IF50 mA
Peak LED Current (f=100 Hz, duty=1%) IFP 500 mA
LED Reverse Voltage VR5 V
Input Power Dissipation PIn 75 mW
Output
Load Voltage VL80 V (AC peak or DC)
Load Current (A) IL1.25 1.0 1.25 1.0 2.0
Peak Load Current (1 ms, 1 shot) (A) IPeak 3.0 3.5 3.0 3.0 5.0
Output Power Dissipation (mW) POut 350 450 350 450 500
Total Power Dissipation (mW) PT400 500 400 500 550
I/O Breakdown Voltage (Vrms) VI/O 1500 1500 3750 3750 3750
Operating Temperature TOpr -40˚ +85˚C
Storage Temperature TStg -40˚ +100˚C
ITEM SYMBOL MIN TYP MAX UNITS CONDITIONS
Input
LED Forward Voltage VF1.0 1.37 1.5 V IF = 10mA
Operation LED Current IF On 1.2 3.0 mA
Recovery LED Voltage VF Off 0.5 1.0 V
Output
On-Resistance Drain to Drain ROn 0.15
0.1(DIP6)
0.5
0.16(DIP6) Ω
IF = 5mA
IL = Rating Time to flow is
within 1 sec.
Off-State Leakage Current ILeak 1.0 μA VL=80V
Output Capacitance COut 190
500(DIP6) pF VL=0V, f=1MHz
Transmission
Turn-On Time TOn 0.7 3.0 ms IF = 5mA
IL = Rating
(for SOP/DIP4 - 8 type)
Turn-Off Time TOff 0.06 0.5 ms
Turn-On Time TOn 0.7 3.0 ms IF = 10mA
IL = Rating
(for DIP6 type)
Turn-Off Time TOff 0.04 0.5 ms
Coupled I/O Insulation Resistance RI/O 109Ω
I/O Capacitance CI/O 1.3 pF f = 1MHz
ABSOLUTE MAXIMUM RATINGS (Ambient Temperature: 25˚C)
ELECTRICAL SPECIFICATIONS (Ambient Temperature: 25˚C)
Rev: 0 - Date: June/17/2016 - Signature: BR
80 VOLTS High Current
up to 2A
Phone: (1) 973 777 6900 www.comus-intl.com Fax: (1) 973 777 8405
As part of the company policy of continued product improvement, specifications may change without notice. Our sales office will be pleased to help you with the latest information on this product range and
the details of our full design and manufacturing service. All products are supplied to our standard conditions of sale unless otherwise agreed in writing.
An ISO 9001 Certified Company
Belgium: + 32 (0)12 390400 - Comus Europe Ltd (Assemtech) UK: +44 (0) 1255 862236 - Germany: +49 (0)911 923 15 943 - Netherlands: +31(0)45 54 39 345 - India: +(91) (44) 43219090
©2016 Copyright Comus International, 454 Allwood Road, Clifton NJ 07012, USA
GRAPHS
Part Number: 47 Series
High Current - 1 Form A / 2 Form A - PhotoDMOS Relays
Product Data Sheet
Relays
Rev: 0 - Date: June/17/2016 - Signature: BR
80 VOLTS High Current
up to 2A