PS-1462000001 Specification Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
molexfi C) TITLE 698MHz-2.7GHZ FULL LTE SMT ANTENNA TABLE OF CONTENTS REVISION. ECR/ECN INFORMATION. TITLE. SHEET Nu. EC No. DATE. DOCUMENT NUMBER. CREATED / REVISED av. CHECKED BY. APPROVED BV. PS-1462000001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698MHz-2.7GHz FULL LTE SMT ANTENNA
SHEET No.
C
EC No:
170025
1 of 7
DATE:
2017/12/27
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-1462000001
Kang Cheng 2017/12/27
Colin Xu 2017/12/27
Stary Song 2017/12/27
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
TITLE
698MHz-2.7GHz FULL LTE SMT ANTENNA
TABLE OF CONTENTS
1.0 SCOPE
2.0 PRODUCT DESCRIPTION
3.0 APPLICABLE DOCUMENTS
4.0 GENERAL SPECIFICATION
5.0 MECHANICAL REQUIREMENTS
6.0 ENVIRONMENTAL SPECIFICATION
7.0 RECOMMENDED REFLOW CONDITION
8.0 PADS OF PRODUCT FOR SOLDERING
9.0 RECOMMENDED FOOTPRINT ON PCB FOR SOLDERING
10.0 PACKING
molex” C) 698MHz-2.7GHz FULL LTE SMT ANTENNA {‘7 REVISION: ECR/ECN INFORMATION: TITLE: SHEET ND. EC No: DATE: DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY: PS-1462000001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698MHz-2.7GHz FULL LTE SMT ANTENNA
SHEET No.
C
EC No:
170025
2 of 7
DATE:
2017/12/27
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-1462000001
Kang Cheng 2017/12/27
Colin Xu 2017/12/27
Stary Song 2017/12/27
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
698MHz-2.7GHz FULL LTE SMT ANTENNA
1.0 SCOPE
This Product Specification covers the mechanical, electrical and environmental
performances Specification and test methods for Full LTE SMT Antenna.
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBER (S)
Product name: Full LTE SMT Antenna.
Series Number: 146200.
2.2 DESCRIPTION
This is a SMT wide band high performance antenna implemented using ceramic
with recommendation to meet the customer needs. It is designed to cover the
various frequency bands from 698MHz~2.7GHz.
2.3 FEATURES.
Working frequency 698-960MHz, 1710-2700MHz
High efficiency over 40% on all bands
SMT embedded LTE 2*2 MIMO system application
Antenna size 40mmx5mmx5mm, PCB keep-out area 50x10mm
RoHS Compliant
3D VIEW P/N: 1462000001
3D VIEW P/N: 1462000011
A _. molex C MATERIAL CERAMIC PATTERN Ag PLATED, THICKNESS 571mm REVISION. ECR/ECN INFORMATION. TITLE. SHEET N0. EC No. DATE. DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED BY. APPROVED BV. PS-1462000001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698MHz-2.7GHz FULL LTE SMT ANTENNA
SHEET No.
C
EC No:
170025
3 of 7
DATE:
2017/12/27
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-1462000001
Kang Cheng 2017/12/27
Colin Xu 2017/12/27
Stary Song 2017/12/27
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
2.4 PRODUCT STRUCTURE INFORMATION
P/N
1462000001 and 1462000011
3.0 APPLICABLE DOCUMENTS
Document
Number
Description
Sale Drawing(SD)
SD-1462000001
Mechanical Dimension of the product
Application Guide(AS)
AS-1462000001
Antenna Application and surrounding
Packing Drawing(PK)
PK-1462000001
Product packaging specifications
4.0 GENERAL SPECIFICATION
Product name
698MHz-2.7GHz Wide Band Antenna.
Part number
1462000001
1462000011
Frequency Range
698MHz~960MHz
1.7GHz~2.7GHz
698MHz~960MHz
1.7GHz~2.7GHz
Return Loss
>-4 dB
>-5 dB
>-5 dB
> -5 dB
Peak Gain
0.2 dBi
3.8 dBi
0.5 dBi
3.7 dBi
Avg. Total Efficiency
>40%
>60%
>45%
>60%
Polarization
Linear
Impedance with matching
50 Ohms
Operating with matching
-40 to 125
Storage with matching
-40 to 125
RF Power
2 Watts
Antenna type
ceramic
Note that the above antenna performance is measured under stand-alone condition. When implement into the system,
the frequency resonant might be off-tune due to the loading of surrounding components especially metal plane. This off-
tune can be compensated through matching. Although module manufacturers specify a peak gain limit, it is based on free-
space conditions. The peak gain will be degraded by 1 to 2dBi in the actual implementation as the radiation pattern will
change due to the surround components. As such, during selection of antenna, you can select one with high peak gain to
compensate for the loss. Molex can offer assistance to choose the best location and best tuning in order for you to meet
this peak gain requirement.
A _. molex C REVISION. ECR/ECN INFORMATION. TITLE. SHEET N0. EC No. DATE. DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED BY. APPROVED BV. PS-1462000001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698MHz-2.7GHz FULL LTE SMT ANTENNA
SHEET No.
C
EC No:
170025
4 of 7
DATE:
2017/12/27
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-1462000001
Kang Cheng 2017/12/27
Colin Xu 2017/12/27
Stary Song 2017/12/27
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
5.0 MECHANICAL REQUIREMENTS
DESCRIPTION
SPECIFICATION
Shear Force
Apply three axial peeling force on parts soldered on the PCB at the
speed rate of 253 mm/minute. Shear force:50N Min.
6.0 ENVIRONMENTAL SPECIFICATION
DESCRIPTION
SPECIFICATION
Humidity Test
1. The device under test is kept for 12 hours in an environment with a
temperature of 55 degrees and a relating humidity of 95%. Thereafter
for 12 Hours in an environment with a temperature of 25 degrees and a
relative humidity of 95%. The cycle is repeated until a total of 6 cycles
have been completed. Hereafter the conditions are stabilized at room
temperature.
2. Parts should meet RF spec before and after test.
3. No cosmetic problem (No bubble issueNo plating peeling off issue
No mechanical damage.)
Temperature cycling test
1. The device under test at -40 125 by 72 cycles, Dwell of 30 min,
transition time between Dwell 15 sec (~ 61 min / cycle ) and each item
should be measured after exposing them in normal temperature and
humidity for 24 h.
2. Parts should meet RF spec before and after test.
3. No cosmetic problem (No bubble issueNo plating peeling off issue
No mechanical damage.)
High Temperature
1. Temperature:125, time:1008 hours
2. There is no substantial obstruction to air flow across and around the
samples, and the samples are not touching each other
3. Parts should meet RF spec before and after test.
4. No cosmetic problem (No bubble issueNo plating peeling off issue
No mechanical damage.)
Salt mist test
1. The device under test is exposed to a spray of a 5% (by volume)
resolution of Nacl in water for 2 hours. Thereafter the device under test
is left for 1 week in room temperature at a relative humidity of 95%. The
cycle is repeated until a total of 2 cycles have been completed. Here
after the conditions are stabilized at room temperature.
2. Parts should meet RF spec before and after test.
3. No visible corrosion. Discoloration accept.
A 5: molex C n) Tempevature (”C) FIXING PAD‘2XI 20mm _._.// mm mm 5-( no pm “mum [10 secands) Pnknmvemum issrzsn ( Vzmp Dawn “WV” 1 WM“ 3 (/th m ‘—.II—’n aw ahmum Lsmsu 5mm ‘—..IW—'p n ma 1 (50120me I "I II m H w rm ». ,-,_ m TIme Isemnds) I no > ,.. GROUND won 2 0:4 :7 FEEDING , I {2/31 3U 00 —~ 12 OH w on P/N:1462000001 - 1.00 12x: 2 00 FEEDING \ GROUND , : FIXING PAD(2> _ 32 on - 4o 00 P/N:1462000011 REVISION: ECR/ECN INFORMATION: TITLE: SHEET No. EC No: DATE: DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: PS-1462000001 APPROVED BY:
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698MHz-2.7GHz FULL LTE SMT ANTENNA
SHEET No.
C
EC No:
170025
5 of 7
DATE:
2017/12/27
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-1462000001
Kang Cheng 2017/12/27
Colin Xu 2017/12/27
Stary Song 2017/12/27
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
7.0 RECOMMENDED REFLOW CONDITION
Recommended solder paste is ALPHA CAP-390 SAC305, customer can use red glue before IR reflow
(to increase force) if the application condition is very strict.
8.0 PADS OF PRODUCT FOR SOLDERING
molex‘” C 2'60 r2><—2750—— p/nzlaszuuuum="" 40.60="" 190="" 190="" {m="" ‘="" 3-70="" @jiaz="" r="" ceramic="" outline="" p/n11462000011="" 60m="" 200="" 1="" e="" 1200="" 60.0!)="" revision:="" ecr/ecn="" information:="" title:="" sheet="" no.="" ec="" no:="" date:="" document="" number:="" created="" revised="" bv:="" checked="" by:="" approved="" bv:="" ps—1462000001="">
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698MHz-2.7GHz FULL LTE SMT ANTENNA
SHEET No.
C
EC No:
170025
6 of 7
DATE:
2017/12/27
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-1462000001
Kang Cheng 2017/12/27
Colin Xu 2017/12/27
Stary Song 2017/12/27
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
9.0 RECOMMENDED FOOTPRINT ON PCB FOR SOLDERING
RECOMMENDED PCB KEEP OUT AREA
RECOMMENDED PCB KEEP OUT AREA
molex” C pmsnc may: REEL Es‘zzm MM 1H5 REEL NEED vosm WRAPPED Ev VACUUM PACKAGING me usER mmnou e Iarwuxo 2n 5 E » s, \°,\ F oTo ~. 8 F \ P2=m T5 w w. w, :ogroQQorivpovo agapn, T—,. I E . 2 _ T g I T a e . I g i I I 54' “I? "a. g I I T «t» rv I'v ‘ . —‘ «.I—L» PI=12-DTD Au:5.36:0 10 ONEREEI nmassesoasv FEELING FORCE OF cARRIETAPEsEE TABLE BELOW: FEELING SPEED JDDMTMIN an; aox Pm 5559mm 371'372'192mm F E N 1650D' T: u m as amomm Ko=5 55.0.10 165'~180“ an N-T :3N CARRIER TAPE PIN 555951442 NOTES: LPRoDucTs MusT BE PACKED IN cARTDNs AND SEALED UP WITH TAPE ZSTICK LABEL WITH PART NUMBER AND DATE CODE 3 STANDARD PACKAGING QUANTITV SEE TABLE «THIS PACKAGING SPECIFICATION To BE USED FOR "FULL LTE CERAMIC MIRRORED ANTENNA" PIN PCS/REEL REEL/Bax PCS/Box \ 1462000001/1462000011 500 2 1000 momma: REVISION: ECR/ECN INFORMATION: TITLE: SHEET ND. EC No: DATE: DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY: PS-1462000001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698MHz-2.7GHz FULL LTE SMT ANTENNA
SHEET No.
C
EC No:
170025
7 of 7
DATE:
2017/12/27
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-1462000001
Kang Cheng 2017/12/27
Colin Xu 2017/12/27
Stary Song 2017/12/27
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
10.0 PACKING

Products related to this Datasheet

LTE CAT M1/NB-IOT SHIELD - SARA-
Available Quantity: 0
Unit Price: 93.75
LTE CAT M1/NB-IOT SHIELD - SARA-
Available Quantity: 0
Unit Price: 100