10-03015 Spec Sheet Datasheet

¢ 5 :030 ($2.8) TENSILITY
0.5
To see a custom version of this cable assembly, call Tensility at 541-323-3228 or email engineering@tensility.com
web
to 5 mm tinned, 28 AWG, 30-00495 wire, IP67
Part number:
5421
Sheet 1 of 1
Size:
Scale:
0.5 mm
X.X:
intermittent
Date: Description:Revision:
09/14/2018 Initial release
A
tensility.com
10-03015
RoHS and REACH compliant
1:1
0.3 mm
X.XX:
3
Function test: no open, no short circuit, no
Verified:
Notes:
0.05 mm
Description:
Prepared:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 5x0.5 mm 4C 50-00605 M5 socket A
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00605 Connector, 4 pin M5 socket, 5xL14.5mm, gold plated, molding style, solder cup, IP67 1
2 30-00495 Wire, 3C TS, 28 AWG, 150V, 70C, 2.8 mm, spiral shield, TPU, WBL 1 original component only
3 24-00263 Overmold, M5, 6xL22 mm 1 TPU, black
4 Heat shrink black 1 covers stripped wire end
5 Heat shrink black 1 covers shield
Wiring Diagram
50-00605 wire color
1red
2 white
3black
4shield
Notes:
Functionally equivalent components may be substituted
IP67 waterproof rating when mated with corresponding
(IP67) connector
Cable rated for 60 V, 1.0 A
251 3
4
0
5 ±2 (tinned x 3)
7.6 ±0.50 22 ±1
2.8
100
10 ±2
+
30 ±5
1830
6 ±0.30
6.5
32
1
Not to Scale
Front View
4
JC
Digitally signed by JC
Date: 2020.03.20
08:42:16 -07'00'
AG
Digitally signed by AG
Date: 2020.03.20 09:57:23
-07'00'