NT24k®-16M12-POE Switch Datasheet by Red Lion Controls

in- ' cg"; g F© (E (E R‘o'Hs EtherNet/IF @
FEATURES & BENEFITS
>16 M12 Copper Ports
Sixteen 10/100/1000Base-T(X) copper M12 X-Code
ports
> Redundant 22 to 49 VDC Power Inputs
Boosts power to meet PoE+ output requirements
>IEEE 802.3af/at PoE Output
240 Watt PoE budget configurable across all 16
ports, up to 30 Watts per port
>Bypass relay model
Bypass relay port pairs (2 pairs) allow network traffic
to continue to flow through the switch bypass ports
in the event of a power outage
NT24k®-16M12-POE Industrial Ethernet Switch
N-Tron® Networking Series
Industrial Managed Gigabit PoE+ IP67 Switch
PRODUCT HIGHLIGHTS
> IEEE 802.3af/at (30 W per port/ 240 W per switch)
> Secure M12 Copper Ports
> Smart Plug-and-Play Operation
> 22 to 49 VDC Redundant Power Inputs
> -40° to 80°C Wide Operating Temperature
> Bypass Relay Port Options
> Robust Remote Monitoring
> N-Ring & N-Link Network Ring Technology
APPLICATIONS
> Rail/Transportation
> Manufacturing
> Oil & Gas
> Alternative Energy
> Water/Wastewater
>N-View monitoring technology provides remote
monitoring and firmware management
>Extended Environmental Specifications
-40° to 80°C operating temperature range
> 2M hours MTBF
UL/cUL: Class I, Div. 2 Groups A, B, C and D
>Plug-and-Play Operation:
IGMP auto-configuration
MDIX auto-sensing cable
Simple network ring configuration
Backup and restore via recovery card or XML
configuration file
Red Lion’s N-Tron® series NT24k®-16M12-POE IP67 managed
Gigabit Ethernet
switch provides a rugged, dust proof and water resistant enclosure with sixteen
10/100/1000Base-T(X) M12 X-coded
ports to create a reliable and secure network
capable of delivering up to 30 Watts of power per port to connected PoE capable devices.
compliant
EN50155
The versatile NT24k-16M12-POE managed switch features 16 M12 X-Code Gigabit copper
ports and is housed in a dust proof and water resistant IP67-rated enclosure with redundant
22-49 VDC power inputs. Designed to handle the most demanding environments, the NT24k-
16M12-POE offers wire-speed throughput, high shock and vibration tolerance and a wide
-40° to 80°C operating temperature range. Rugged, reliable and easy to use, the NT24k-
16M12-POE switch offers a 240 Watt PoE budget that can be allocated to any of its 16
ports, up to 30 Watts per port. IGMP auto-configuration, IEEE 802.1x with RADIUS remote
server authentication and N-Ring™ fast healing ring technology ensure quick deployment
and robust secure network communications. The NT24k-16M12-POE is designed to provide
reliable operation in railway and other industrial applications subject to shock, vibration and
other extreme conditions. Models with bypass relay ports enable data to continue to flow
even in the event of a power outage, making this an ideal choice for rail applications.
IEEE 1588v2 PTP OPTIONS
Boundary Clock
Transparent Clock
IEEE 1588v2 applications include
Coordinated motion control
Time-stamped data logging
Time-stamped fault detection
PTP Models & Upgrade Kit Available
ENVIRONMENTAL
Operating Temperature: -40°C to 80°C
Storage Temperature: -40°C to 85°C
Operating Humidity: 10% to 95% (non condensing)
Operating Altitude: 0 to 10,000 ft.
Shock: 200 g @ 10 ms (bulkhead mounted)
Vibration: 50 g @ 5-200 Hz, Triaxial (bulkhead mounted)
CERTIFICATION & COMPLIANCE
Product Safety:
ANSI/ISA-12.12.01-2015 - Nonincendive Electrical Equipment for Use
in Class I and II, Division 2 and Class III, Divisions 1 and 2 Hazardous
(Classified) Locations, Groups A, B, C and D Hazardous Locations
UL 61010-1 Edition 3 - Revision Date 2016/04/29
CAN/CSA C22.2 No. 213-16 - Nonincendive Electrical Equipment for
Use in Class I and II, Division 2 and Class III, Divisions 1 and 2
Hazardous (Classified) Locations, Groups A, B, C and D Hazardous
Locations
CSA C22.2 NO. 61010-1-12
Emissions:
FCC 47 CFR Part 15, Radio Frequency Devices, Subpart B, ANSI
C63.4-2014; ISED Canada ICES-003 Issue 6, EN 55011, EN 61000-
3-2, EN61000-3-3, EN 55032
Immunity:
EN 55024, IEC 61000-4-2 (ESD), IEC 61000-4-3 (RFAM), IEC 61000-
4-4 (EFT), IEC 61000-4-5 (SURGE), IEC 61000-4-6 (RFCM), IEC
61000-4-11 (VDI)
Rail:
EN 50155, EN 50121, EN 61373 and EN 45545-2
Designed to Comply with:
IEEE 1613 (Electric Utility Substations), NEMA TS1/TS2 (Traffic Control)
Other:
EMC Directive 2014/30/EU; LV Directive 2014/35/EU, GOST-R, RoHS
Compliant
MECHANICAL
Case Dimensions:
Height: 5.90” (14.99 cm)
Width: 12.84” (32.61 cm)
Depth: 3.19” (8.10 cm)
Depth with handles: 3.60” (9.14 cm)
Weight: 5.5 lbs (2.49kg)
Mount: Bulkhead
WARRANTY
3 Years on Design and Manufacturing Defects
NT24k-16M12-POE
SPECIFICATIONS
SWITCH PROPERTIES
Operation: Managed
IP67-rated hardened metal enclosure
Dustproof
Protection against low/high pressure water jets
Safe for temporary immersion in water
Number of MAC Addresses: 16,000
IEEE Compliance: 802.3, 802.3u, 802.3ab, 802.3x, 802.3af/at,
802.1d/D/w, 802.1p, 802.1Q, 802.1x
IEEE 1588v2 Software-Based Option
Latency (Typical): 1.6 μs
Switching Method: Store-and-Forward
PoE Budget: Configurable up to 240 Watts
Up to 30 Watts per port (25.5 at the PD)
LED Status Indicators
Onboard Temperature Sensor
Supports Full/Half Duplex Operation
Maximum Throughput: Up to 32 Gb/s
MDIX Auto Sensing Cable
Auto Sensing Speed and Flow Control
Communications: Full Wire Speed
MTBF: >2 million hours
Bypass relay connection (model specific)
Optional recovery device
POWER INPUT
Input Voltage: 22-49 VDC
Standard Model Steady Input Current: 11.5A @ 24VDC
Inrush: 64.2 A/0.044 ms @ 24VDC
BTU 123 (with 240 Watt PoE output)
Bypass Relay Model Steady Input Current: 11.6A @ 24VDC
Inrush: 64.2A/0.044ms @ 24VDC
BTU 131 (with 240 Watt PoE output)
CONNECTORS
10/100/1000BASE-T: Sixteen (16) M12 X-Code
connectors (wiring shown at right)
ESD and surge protection diodes on all
copper ports
Configuration Port: One (1) USB Type B
NETWORK MEDIA
10Base-T: ≥ CAT3 cable
100Base-TX: ≥ CAT5 cable
1000Base-T: ≥ CAT5e cable
RECOMMENDED WIRING CLEARANCE
Front: 4” (10.16 cm)
FEATURES & BENEFITS (CONT.)
>Fully Managed Features Include:
SSH/SSL/HTTPS
Jumbo frame support
SNMP v1, v2, v3
Web browser management
Detailed ring map and fault location charting
RSTP - 802.1d, 802.1w, 802.1D
Trunking and port mirroring
802.1Q tag VLAN and port VLAN
IEEE 802.1x with RADIUS remote server authentication
DHCP Server, Option 82 relay, Option 61, IP fallback
Port Security – MAC address based
802.1p QoS, port QoS and DSCP
Event Log/Syslog
SNTP (Simple Network Time Protocol)
IEEE 1588v2 (PTP) models available
Multi-Member N-Ring technology with ~30ms healing
N-Link redundant ring technology
N-View monitoring and firmware management
technology
EtherNet/IP CIP messaging
54
3
2
1 8
7
6
L-code power
X-code M12
NT24k-16M12-POE
ORDERING GUIDE
PART NUMBER DESCRIPTION
NT24K-16M12-POE IP67 rated 16-Port Gigabit Managed PoE+ Industrial Ethernet Switch with M12 8-pin X-coded female connectors
(Max 240W PoE+ Load)
NT24K-16M12-POE-PT IP67 rated 16-Port Gigabit Managed PoE+ Industrial Ethernet Switch with M12 8-pin X-coded female connectors
(Max 240W PoE+ Load), PTP Enabled
NT24K-16M12-POE-R IP67 rated 16-Port Gigabit Managed PoE+ Industrial Ethernet Switch with M12 8-pin X-coded female connectors
(Max 240W PoE+ Load), with bypass relay
NT24K-16M12-POE-R-PT IP67 rated 16-Port Gigabit Managed PoE+ Industrial Ethernet Switch with M12 8-pin X-coded female connectors
(Max 240W PoE+ Load), with bypass relay, PTP Enabled
NTCD-CFG-M12 NT24k Configuration Recovery Device, M12
NTPS-24-20 DIN-Rail Power Supply 20 Amp @ 24 VDC
NTPS-48-10 DIN-Rail Power Supply 10 Amp @ 48 VDC
NT24K-KIT-PTP NT24k Upgrade License to Enable IEEE 1588/PTP on Non-PT NT24k switches
CABLE ACCESSORIES ORDERING GUIDE
PART NUMBER DESCRIPTION
Ethernet Cables; XXX=Cable Length*
CAT5E-XM12-RJ45-XXX Gigabit Shielded CAT5e Cable with X-Code Straight M12 to RJ45, XXXft
CAT5E-XM12-XM12-XXX Gigabit Shielded CAT5e Cable with X-Code Straight M12 to X-Code Straight M12, XXXft
CAT5E-XM12-XAM12-XXX Gigabit Shielded CAT5e Cable with X-Code Straight M12 to X-Code 115deg Angle M12, XXXft
CAT5E-XAM12-RJ45-XXX Gigabit Shielded CAT5e Cable with X-Code 115deg Angle M12 to RJ45, XXXft
CAT5E-XAM12-XAM12-XXX Gigabit Shielded CAT5e Cable with X-Code 115deg Angle M12 to X-Code 115deg Angle M12, XXXft
Ethernet Connectors
CONN-M12-XCODE-STR-1 X-Code M12 Straight Data Connector, 8-pin, Pack of 1
CONN-M12-XCODE-STR-4 X-Code M12 Straight Data Connector, 8-pin, Pack of 4
CONN-M12-XCODE-STR-8 X-Code M12 Straight Data Connector, 8-pin, Pack of 8
CONN-M12-XCODE-ANG-1 X-Code M12 115deg Angled Data Connector, 8-pin, Pack of 1
CONN-M12-XCODE-ANG-4 X-Code M12 115deg Angled Data Connector, 8-pin, Pack of 4
CONN-M12-XCODE-ANG-8 X-Code M12 115deg Angled Data Connector, 8-pin, Pack of 8
Power Cables and Connectors; XXX= Cable Length**
PWR-M12-L-XXX Power Cable, 4-Conductor 14AWG, L-Code Straight M12 to bare end, XXXft
CBL-4C-14G-XXX Power Cable, 4 Conductor 14AWG, W/ 4 Crimps, For Use with L-Code Connector, XXXft
PWR-M12-L-CRM M12 L-Code Connector with 1M and 4F Crimps
USB Cables
USBA-M12 6.5' USB Type A to M12 Mini-USB Type B CABLE
*Available category cable lengths in feet: 1, 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 50, 75, 100, 150, 200, 250,
300, 328
**Available power cable lengths in feet: 5, 10, 15, 20, 25, 30, 40, 50, 60, 70, 80, 90, 100
red |§n®
NT24k-16M12-POE
www.redlion.net
Connect. Monitor. Control.
Americas
sales@redlion.net
Asia-Pacific
asia@redlion.net
Europe
Middle East
Africa
europe@redlion.net
+1 (717) 767-6511
All specifications are subject to change. Consult the company website for more information.
ADLD0475 071818 © 2018 Red Lion Controls, Inc. All rights reserved. Red Lion, the Red Lion logo, N-Tron and Sixnet are
registered trademarks of Red Lion Controls, Inc. All other company and product names are trademarks of their respective owners.
As the global experts in communication, monitoring and control for
industrial automation and networking, Red Lion has been delivering
innovative solutions for over forty years. Our automation, Ethernet and
cellular M2M technology enables companies worldwide to gain real-time
data visibility that drives productivity. Product brands include Red Lion,
N-Tron and Sixnet. With headquarters in York, Pennsylvania, the company
has offices across the Americas, Asia-Pacific and Europe. Red Lion is
part of Spectris plc, the productivity-enhancing instrumentation and
controls company. For more information, please visit www.redlion.net.
FRONT
BOTTOM
RIGHT
SERIAL NUMBER
MAC ADDRESS
54
3
2
18
7
6
54
3
2
18
7
6
54
3
2
18
7
6
54
3
2
18
7
6
!
Removable Handle/Cable management rail.
(Typical)
Removable Handle/Cable management rail.
(Typical)
Removable Handle/Cable management
rail. (Typical)
Only included on Bypass Relay models
Only included on Bypass Relay models
34
12
LNK/ACT
LNK/ACT
LNK/ACT
LNK/ACT
11 12
910
LNK/ACT
LNK/ACT
LNK/ACT
LNK/ACT
78
56
LNK/ACT
LNK/ACT
LNK/ACT
LNK/ACT
15 16
13 14
LNK/ACT
LNK/ACT
LNK/ACT
LNK/ACT
N-Tron Series
NT24k-16M12-R
Network Status
Module Status
E
P
I
NTCDUSB
2
1
3
4
8
5
6
7
V1- V2-
V1+
32
14
5
N.C.
V2+
BYPASS
BYPASS
5.90"
[14.99cm]
3.19"
[8.10cm]
2.46"
[6.26cm]
2.91"
[7.38cm]
12.84"
[32.61cm]
11.89"
[30.21cm]
3.19"
[8.10cm]
0.37"
[0.95cm]
0.58"
[1.46cm]
0.38"
[0.96cm]
0.28"
[0.70cm]
3.50"
[8.89cm]
12.45"
[31.62cm]
5.32"
[13.51cm]
1.89"
[4.80cm]
0.37"
[0.95cm]
2.08"
[5.28cm]
0.75"
[1.89cm]
0.37"
[0.95cm]
0.38"
[0.96cm]
3.50"
[8.89cm]
0.58"
[1.46cm]
0.28"
[0.70cm]
0.28"
[0.70cm]
3.60"
[9.14cm]
5.01"
[12.71cm]
12.52"
[31.81cm]
0.35"
[0.89cm]
VDC
DIMENSIONS