RT555 Datasheet by TE Connectivity Aerospace, Defense and Marine

View All Related Products | Download PDF Datasheet
-:TE cmn-cfivity
1-103
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
RT555
Fluid-Resistant, Chemical-
Resistant, Crosslinked
Fluoropolymer Tubing with
Extended Temperature
Range
Product Facts
Resistance to high
temperatures, solvents,
corrosive chemicals, and
radiation
Extreme resistance to
hydrocarbons
Low outgassing
(successfully tested for
NASA outgassing
requirements)
Highly flame-retardant
40 percent lighter weight
than tubing made with
Viton®fluoroelastomer
System 300 tubing
RoHS compliant
inks. Use for insulation and
strain relief on appliances
(electric ranges, microwave
ovens, gas grills, and
industrial paint-drying
equipment) and for
protection of delicate
electronic instruments in
down-hole applications.
Installation
Minimum shrink
temperature: 150°C [302°F]
Minimum full recovery
temperature: 220°C [428°F]
Operating Temperature Range
-65°C to 200°C
[-85°F to 392°F]
Specifications/Approvals
Applications
Suitable for commercial
applications requiring heat
resistance (electrical and
hydraulic systems near
aircraft or automotive
engines or in fuel tanks),
applications in chemically
exposed environments
(industrial process
equipment in the pulp and
paper, steel, and chemical
industries), and equipment
for handling caustic or
dangerous chemicals or
Series UL Raychem
RT555 Listed for 185°C for 100,000-hr continuous use (File E85381) RT-555
Listed for 200°C for 40,000-hr cumulative intermittent exposure
Available in: Americas Europe Asia Pacific
■■
Viton is a trademark of Dupont
Performance Elastomers LLC.
-: TE connectivity
1-104
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RT555 (Continued)
Product Dimensions
Ordering Information
Inside diameter Recovered wall thickness*
Size Minimum expanded Maximum recovered After heating
as supplied after heating Minimum Maximum Nominal
1/8 3.18 [0.125] 1.57 [0.062] 0.25 [0.010] 0.41 [0.016] 0.30 [0.012]
3/16 4.75 [0.187] 2.36 [0.093] 0.28 [0.011] 0.46 [0.018] 0.36 [0.014]
1/4 6.35 [0.250] 3.18 [0.125] 0.33 [0.013] 0.51 [0.020] 0.41 [0.016]
3/8 9.53 [0.375] 4.75 [0.187] 0.41 [0.016] 0.58 [0.023] 0.48 [0.019]
1/2 12.70 [0.500] 6.35 [0.250] 0.41 [0.016] 0.58 [0.023] 0.48 [0.019]
5/8 15.88 [0.625] 7.95 [0.313] 0.48 [0.019] 0.66 [0.026] 0.56 [0.022]
3/4 19.05 [0.750] 9.53 [0.375] 0.61 [0.024] 0.79 [0.031] 0.69 [0.027]
1 25.40 [1.000] 12.70 [0.500] 0.71 [0.028] 0.89 [0.035] 0.79 [0.031]
1 1/4 31.75 [1.250] 15.88 [0.625] 0.76 [0.030] 0.94 [0.037] 0.84 [0.033]
1 1/2 38.10 [1.500] 19.05 [0.750] 0.86 [0.034] 1.04 [0.041] 0.94 [0.037]
2 50.80 [2.000] 25.40 [1.000] 0.94 [0.037] 1.12 [0.044] 1.02 [0.040]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, RT555 1/8-0).

Products related to this Datasheet

HEATSHRINK 0.252" BLACK FEET
Available Quantity: 793
Unit Price: 6.78
HEATSHRINK 1" BLACK FEET
Available Quantity: 39
Unit Price: 42.47
HEATSHRINK 0.378" BLACK
Available Quantity: 0
Unit Price: 0.42124
HEATSHRINK 3/16" BLACK
Available Quantity: 0
Unit Price: 0.23309
HEATSHRINK 3/16" BLACK
Available Quantity: 0
Unit Price: 0.10044
HEATSHRINK 3/16" BLACK
Available Quantity: 0
Unit Price: 0.16521
HEATSHRINK 1/4" BLACK
Available Quantity: 0
Unit Price: 0.16598
HEAT SHRINK TUBING 5'
Available Quantity: 0
Unit Price: 79.86
HEAT SHRINK TUBING 25'
Available Quantity: 0
Unit Price: 348.86
HEAT SHRINK TUBING 50'
Available Quantity: 0
Unit Price: 697.54
HEAT SHRINK TUBING 1'
Available Quantity: 0
Unit Price: 47.48
HEAT SHRINK TUBING 1'
Available Quantity: 0
Unit Price: 6.17
HEAT SHRINK TUBING 1'
Available Quantity: 0
Unit Price: 41.45
HEAT SHRINK TUBING 5'
Available Quantity: 0
Unit Price: 207.22
HEAT SHRINK TUBING 5'
Available Quantity: 0
Unit Price: 23.74
HEAT SHRINK TUBING 1'
Available Quantity: 0
Unit Price: 9.13
HEAT SHRINK TUBING 1'
Available Quantity: 0
Unit Price: 5.73
HEAT SHRINK TUBING 5'
Available Quantity: 0
Unit Price: 37.01
HEAT SHRINK TUBING 5'
Available Quantity: 0
Unit Price: 21.09
HEAT SHRINK TUBING 25'
Available Quantity: 0
Unit Price: 155.25
HEAT SHRINK TUBING 25'
Available Quantity: 0
Unit Price: 88.2
HEAT SHRINK TUBING 50'
Available Quantity: 0
Unit Price: 271.51
HEAT SHRINK TUBING 50'
Available Quantity: 0
Unit Price: 154.18
HEAT SHRINK TUBING 100'
Available Quantity: 0
Unit Price: 542.7
HEAT SHRINK TUBING 100'
Available Quantity: 0
Unit Price: 308.02
HEAT SHRINK TUBING 1'
Available Quantity: 0
Unit Price: 21.84
HEAT SHRINK TUBING 5'
Available Quantity: 0
Unit Price: 91.4
HEAT SHRINK TUBING 25'
Available Quantity: 0
Unit Price: 399.36
HEAT SHRINK TUBING 50'
Available Quantity: 0
Unit Price: 798.54
HEAT SHRINK TUBING 100'
Available Quantity: 0
Unit Price: 1596.74