NTFR Datasheet by TE Connectivity Raychem Cable Protection

-: TE connectivity
1-69
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
NTFR
Very Flexible, Rugged
Neoprene Elastomer
Tubing
Product Facts
Remains flexible at low
temperatures without
cracking
Offers outstanding
resistance to abrasion and
physical abuse while
providing the flexibility and
strain relief needed for
rugged applications
Resistant to most fluids and
solvents, including aviation
and ground-vehicle fuels,
lubricating oil, and hydraulic
fluids (see Raychem
Specification RT-511)
Performance exceeds the
stringent requirements of
SAE-AMS-DTL-23053/1,
Class 2
System 20
RoHS compliant
Specifications/Approvals Series Military Agency Raychem
NTFR SC-X-15112 AMS 3623 RT-511
Available in: Americas Europe Asia Pacific
■■
Applications
Widely used for insulation,
strain relief, and abrasion
protection on cable
harnesses and wire
bundles in the military
and aerospace industries.
Especially suitable for
applications requiring
exposure to fluids and
solvents at elevated
temperatures.
Installation
Minimum shrink
temperature: 90°C [194°F]
Minimum full recovery
temperature: 135°C [275°F]
Operating Temperature Range
-70°C to 121°C
[-94°F to 250°F]
-: TE connectivity
1-70
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
NTFR (Continued)
Product Dimensions
Ordering Information
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered
as Supplied After Heating After Heating
1/8 3.2 [0.125] 1.6 [0.061] 0.69 ± 0.20 [0.027 ± 0.008]
3/16 4.8 [0.187] 2.5 [0.100] 0.84 ± 0.25 [0.033 ± 0.010]
1/4 6.4 [0.250] 3.6 [0.143] 0.89 ± 0.25 [0.035 ± 0.010]
3/8 9.5 [0.375] 5.5 [0.214] 1.01 ± 0.25 [0.040 ± 0.010]
1/2 12.7 [0.500] 7.3 [0.286] 1.21 ± 0.38 [0.048 ± 0.015]
5/8 15.9 [0.625] 9.1 [0.357] 1.32 ± 0.38 [0.052 ± 0.015]
3/4 19.1 [0.750] 10.9 [0.428] 1.44 ± 0.38 [0.057 ± 0.015]
7/8 22.2 [0.875] 12.7 [0.500] 1.65 ± 0.38 [0.065 ± 0.015]
125.4 [1.000] 14.5 [0.570] 1.77 ± 0.51 [0.070 ± 0.020]
1 1/4 31.8 [1.250] 18.1 [0.714] 2.20 ± 0.51 [0.087 ± 0.020]
1 1/2 38.1 [1.500] 21.8 [0.857] 2.41 ± 0.51 [0.095 ± 0.020]
1 3/4 44.5 [1.750] 25.4 [1.000] 2.71 ± 0.51 [0.107 ± 0.020]
2 50.8 [2.000] 29.0 [1.140] 2.79 ± 0.51 [0.110 ± 0.020]
3 76.2 [3.000] 43.4 [1.710] 3.17 ± 0.51 [0.125 ± 0.020]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, NTFR 1/4-0).