ST Series, PMLCAP Datasheet by Rubycon

View All Related Products | Download PDF Datasheet
ROHS comphance man m ml) mun
Permissible current(Ar.m.s.)
Frequency(kHz)
Permissible current(Ar.m.s.)
Frequency(kHz)
Permissible current(Ar.m.s.)
Frequency(kHz)
226 106 475
105
224
475
105
106
105
薄膜高分子積層
POLYMER MULTI-LAYER CAPACITORS
◆規格表/SPECIFICATIONS
◆周波数に対許容電流/PERMISSIBLE CURRENT FOR FREQUENCY
標準品
Standard
面実装品。 Surface-mounted device.
無極性 Non-polar capacitor.
鉛フが可能。 Lead free reflow soldering is available.
シリ
SERIES
ST
項    Items 特    性  Characteristics
55∼125℃
16∼63Vdc 100Vdc
0.047∼22μF(473∼226) 0.001∼0.1μF(102∼104)
1.5%以下(1kHz±20%, 5Vrms以下)
1.5% or less(1kHz±20%, 5Vrms or less)
定格電圧の150%分間175%秒間印加後、常の無
Nothing abnormal shall be found, when applying 150% of the rated voltage for 1minute
or 175% of the rated voltage for 1 second to 5 seconds.
C≦0.1μF3000MΩ以上(定格電圧印加1分後)
C≦0.1μF3000MΩor more (After 1 minute application of rated voltage)
C>0.1μF300MΩμF以上(定格電圧印加1分後)
C>0.1μF300MΩμF or more (After 1 minute application of rated voltage)
1000MΩ以上(定格電圧印加分後)
1000MΩ or more (After 1 minute application of rated voltage)
±10%(K), ±20%(M)
温度範囲
Category Temperature Range
定格電圧範囲
Rated Voltage Range
静電容量範囲
Capacitance Range
静電容量許容差
Capacitance Tolerance
損失の正接(tanδ
Dissipation Factor
耐電圧
Voltage Proof
絶縁抵抗
Insulation Resistance
ST
□□□ □□□ □□□ □□□□□□ST
RoHS
compliance
◆呼称方法/PART NUMBER
定格電圧
Rated Voltage
静電容量
Capacitance
副記号
Option
許容差
Capacitance
Tolerance
シリーズ 名
Series
テー
TP code
16Vdc
25Vdc
35Vdc
50Vdc
63Vdc
100Vdc
16
25
35
50
63
100
記号
Code
定格電圧
Rated Voltage
3.2×1.6mm
3.2×2.5mm
4.5×3.2mm
5.7×5.0mm
3216
3225
4532
5750
記号
Code
チップサ
Chip Size
0.001μF
0.047μF
0.68μF
3.3μF
10μF
22μF
102
473
684
335
106
226
記号
Code
静電容量
Capacitance
±10%K
±20%M
記号
Code
許容差
Tolerance
チップサ
Chip Size
16Vdc 35Vdc 50Vdc
[最終受注期日 [2018/07]
ズ対比表/Size Code Conversion
薄膜高分子積層
POLYMER MULTI-LAYER CAPACITORS
◆寸法図/DIMENSIONS
W±0.3
H±0.2
L±0.3
ST
静電容量許容差記号/Capacitance Tolerance
16
25
35
50
63
◆標準品一覧表/STANDARD SIZE
定格電圧
Rated Voltage
(Vdc)
静電容量
Capacitance
(μF )
品番
Part No.
外形寸法 Size
L
(mm) W
(mm) H
(mm)
1.0
1.5
2.2
3.3
4.7
6.8
10
15
22
0.68
1.0
1.5
2.2
3.3
4.7
6.8
10
15
0.47
0.68
1.0
1.5
2.2
3.3
4.7
6.8
10
0.10
0.15
0.22
0.33
0.47
0.68
1.0
1.5
2.2
3.3
4.7
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
3.2
3.2
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
1.6
1.6
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
1.4
1.4
1.8
2.0
1.4
1.8
2.6
1.8
2.6
1.4
1.4
2.0
1.8
1.4
1.8
2.6
1.8
2.6
1.0
1.4
1.4
2.0
1.4
1.8
2.6
1.8
2.6
1.0
1.0
1.0
1.4
1.4
1.8
1.4
1.8
2.6
1.8
2.6
mm inch
3216
3225
4532
5750
1206
1210
1812
2220
0.5±0.3 外部電極
Outer Electrode
16ST105□A23216
16ST155□A23216
16ST225□B23225
16ST335□B33225
16ST475□C14532
16ST685□C24532
16ST106□C44532
16ST156□D15750
16ST226□D35750
25ST684□A23216
25ST105□A23216
25ST155□B33225
25ST225□B23225
25ST335□C14532
25ST475□C24532
25ST685□C44532
25ST106□D15750
25ST156□D35750
35ST474□A13216
35ST684□A23216
35ST105□B13225
35ST155□B33225
35ST225□C14532
35ST335□C24532
35ST475□C44532
35ST685□D15750
35ST106□D35750
50ST104□A13216
50ST154□A13216
50ST224□A13216
50ST334□A23216
50ST474□B13225
50ST684□B23225
50ST105□C14532
50ST155□C24532
50ST225□C44532
50ST335□D15750
50ST475□D35750
100
定格電圧
Rated Voltage
(Vdc)
静電容量
Capacitance
(μF )
品番
Part No.
外形寸法 Size
L
(mm) W
(mm) H
(mm)
0.047
0.068
0.10
0.15
0.22
0.33
0.47
0.68
1.0
1.5
2.2
3.3
0.0010
0.0015
0.0022
0.0033
0.0047
0.0068
0.010
0.015
0.022
0.033
0.047
0.068
0.10
3.2
3.2
3.2
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
1.6
1.6
1.6
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
2.5
2.5
1.0
1.0
1.0
1.0
1.4
1.4
1.8
1.4
1.8
2.6
1.8
2.6
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.4
1.4
1.8
63ST473□A13216
63ST683□A13216
63ST104□A13216
63ST154□A13216
63ST224□A23216
63ST334□B13225
63ST474□B23225
63ST684□C14532
63ST105□C24532
63ST155□C44532
63ST225□D15750
63ST335□D35750
100ST102□A13216
100ST152□A13216
100ST222□A13216
100ST332□A13216
100ST472□A13216
100ST682□A13216
100ST103□A13216
100ST153□A13216
100ST223□A13216
100ST333□A13216
100ST473□A23216
100ST683□B13225
100ST104□B23225
(mm)

Products related to this Datasheet