JWS Series Datasheet by NKK Switches

View All Related Products | Download PDF Datasheet
Series JWS Internationally Approved Rockers
B50
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
General Specifications
Electrical Capacity (Resistive Load)
Power Level: 10A @ 125/250V AC
6A @ 125/250V AC (UL/CSA)
5A (3A) @ 125/250V AC (VDE)
Other Ratings
Contact Resistance: 10 milliohms maximum
Insulation Resistance: 500 megohms minimum @ 500V DC
Dielectric Strength: 2,000V AC minimum between contacts for 1 minute minimum;
4,000V AC minimum between contacts & case for 1 minute minimum
Mechanical Life: 30,000 operations minimum
Electrical Life: 10,000 operations minimum
Nominal Operating Force: Single Pole 3.92N & Double Pole 5.39N
Angle of Throw: 30°
Materials & Finishes
Rocker: Polyamide (UL94V-2)
Housing/Case: Polyamide (UL94V-0)
Movable Contactor: Copper with silver plating
Movable Contacts: Silver alloy
Stationary Contacts: Silver alloy
End Terminals: Brass with silver plating
Common Terminals: Copper with silver plating
Lamp Terminals: Phosphor bronze with tin plating (illuminated models only)
Environmental Data
Operating Temp Range: –25°C through +70°C (–13°F through +158°F) for nonilluminated models;
–25°C through +50°C (–13°F through +122°F) for illuminated models
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 15 minutes; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Sealing: Dust resistant inner seal
Installation
Soldering: Manual Soldering: See Profile A in Supplement section.
Cleaning: These devices are not process sealed. Hand cleaning locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V-2 for rocker
UL94V-0 for housing/case
UL: File No. E44145
All JWS models recognized at 6A @ 125/250V AC
CSA: File No. 023535_0_000
All JWS models certified at 6A @ 125/250V AC
VDE: License No. 119153
All JWS models approved at 5A (3A) @ 125/250V AC
9/8/17
ssssssss
Series JWS
Internationally Approved Rockers
B51
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
Distinctive Characteristics
Rocker caps and housing available in a variety of colors.
Protective barrier available to prevent accidental
actuation.
Constructed for dust resistance with interior cover
of polyamide between actuator and contact area.
Easy, crisp actuation.
Small size well suited for telecommunication,
measuring, automation, and consumer
applications.
Terminals are molded in to lock out flux, dust, and
other contaminants.
Outer case of heat resistant resin meets UL94V-0 flammability standard.
Actual Size
Series JWS Internationally Approved Rockers
B52
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
Barrier Color
ABlack
Spot Illumination
No
Code Nonilluminated
CRed LED
DAmber LED
FGreen LED
TYPICAL SWITCH ORDERING EXAMPLE
1 R
JW
Black Housing/No Barrier
DPST
ON-NONE-OFF Circuit
Circuit
1ON NONE OFF
Barrier Types
RNo Barrier
BWith Barrier
2
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
JWS21RAA
Black Rocker Cap
A
Rating
S
10A @ 125/250V AC
6A @ 125/250V AC (UL/CSA)
5A (3A) @ 125/250V AC (VDE)
Cap Colors
ABlack
*BIvory
CRed
* For Nonilluminated only
Poles
1
SPST
Nonilluminated &
Illuminated
2DPST
Nonilluminated only
AS
Housing Colors
ABlack
*BIvory
* For Nonilluminated only IMPORTANT:
cULus & VDE markings are
standard on all models. Models
& specific ratings are noted on
General Specifications page.
A 77777 xv
Series JWS
Internationally Approved Rockers
B53
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
SPower Level 10A @ 125/250V AC 6A @ 125/250V AC (UL/CSA) 5A (3A) @ 125/250V AC (VDE)
RATING
BARRIER TYPES & COLORS
Rocker Position Connected Terminals Throw & Schematics
Pole Model
Down Center Up Down Center Up Note: Terminal numbers are actually
on the switch.
SP JWS11 ON NONE OFF 2-3 OPEN OPEN SPST
DP JWS21 ON NONE OFF 1-3 4-6 OPEN OPEN DPST
POLES & CIRCUITS
R
No-barrier type has
a flat flange which
is an integral part
of the switch.
Barrier Material: Polyamide
Finish: Matte
Barrier AT219 is factory assembled.
Dimensions for barrier are
shown in the Accessories section.
No Barrier BWith Barrier
ABlack
Barrier Color Available:
32
INTERNAL
CONNECTION
64
INTERNAL
CONNECTION
31
CAP COLORS
Cap Material:
Polyamide
Finish: Matte
Rocker cap is an integral part of the switch and not available separately.
* Ivory for nonilluminated models only.
Black * Ivory Red
Black Ivory (for nonilluminated models only)
Cap Colors
Available: A B C
A B
Material: Polyamide
Finish: Matte Colors Available:
HOUSING
TERMINALS
Solder Lug/.187” (4.75mm) Quick Connect
Switch assembly with connectors
is not UL, CSA, C-UL, or VDE approved.
Switch Lamp
(spot illuminated models only)
(6.4)
.252
(0.65)
R
.026
(1.2) R
.047
(4.75)
.187
Thk = (0.5)
.020
(4.4)
.173
(3.25)
.128
Thk = (0.25)
.010
(1.8)
.071
(5.0)
.197
(3.0)
.118
(1.0)
.039
D. K]:
Series JWS Internationally Approved Rockers
B54
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
PANEL CUTOUT & PANEL THICKNESS RANGES
LED COLORS & SPECIFICATIONS FOR SPOT ILLUMINATED MODELS
LEDs are supplied as an integral part of
illuminated devices and are not available
separately. LED polarity markings are on
the bottom of the switch.
The electrical specifications shown here are
determined at a basic temperature of 25°C.
If the source voltage exceeds the rated
voltage, a ballast resistor is required. The
resistor value can be calculated by using the
formula in the Supplement section.
Color Red Amber Green
Maximum Forward Current IFM 30mA 20mA 30mA
Typical Forward Current IF10mA 10mA 10mA
Forward Voltage VF1.8V 2.0V 2.1V
Maximum Reverse Voltage VRM 5V 5V 5V
Current Reduction Rate
Above 25°C ∆IF
No Current Reduction Rate Within
Specified Operating Temperature
Ambient Temperature Range –25°C ~ +50°C
D FC
(+) (-)
TYPICAL SWITCH DIMENSIONS
JWS11RCA
Nonilluminated • No Barrier Double Pole
JWS21RAA DPST models have IEC symbols for On-Off on the flange.
Nonilluminated • No Barrier Single Pole
Panel Thickness Ranges:
Without Barrier:
.030” ~ .079” (0.75mm ~ 2.0mm)
With Barrier:
.024” ~ .059” (0.6mm ~ 1.5mm)
(12.9)
.508
(19.2)
.756
(15.0)
.591
Part No.
(10.2)
.402
(15.0)
.591
30°
(12.3)
.484
(16.0)
(2.0)
.079
(6.5)
.256
(6.4)
(5.3)
.209
(0.5) Typ
.020
(19.0)
.748
(4.75)
.187
(12.4)
.488
(12.8)
.504
(21.0)
.827
3
2
(15.0)
.591
Part No.
(10.2)
.402
(15.0)
.591
30°
(12.3)
.484
(16.0)
.630
(2.0)
.079
(5.5)
.217
(6.4)
.252
(5.3)
.209
(19.0)
.748
(4.75) Typ
.187
(4.5)
.177
(1.2)R Typ
.047
(0.65)R Typ
.026
(5.6)
.220
(0.5) Typ
.020
(12.4)
.488
(12.8)
.504
(21.0)
.827
3
6
1
4
(8.5)
.335
Series JWS
Internationally Approved Rockers
B55
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
JWS11BBA-A
JWS11RCAF
Double Pole Nonilluminated • With Barrier
Single Pole Spot Illuminated • No Barrier
DPST models have IEC symbols for On-Off on the flange. JWS21BAA-A
Single Pole Nonilluminated • With Barrier
(15.0)
.591
Part No.
(10.2)
.402
(15.0)
.591
(16.5)
.650
Single Pole Spot Illuminated • With Barrier
JWS11BAAF-A
(15.0)
.591
Part No.
(10.2)
.402
(15.0)
.591
(16.5)
.650
(13.5)
.531
(5.5)
.217
(6.4)
.252
(19.0)
.748
(4.75) Typ
.187
(4.5)
.177
(1.2)R Typ
.047
(0.65)R Typ
.026
(5.6)
.220
(19.5)
.768
(7.0)
.276
(0.5) Typ
.020
(12.4)
.488
(12.8)
.504
(21.0)
.827
3
6
1
4
(8.5)
.335
(24.0)
.945
(20.5)
.807
(19.5)
.768
(6.5)
.256
(6.4)
.252
(0.5) Typ
.020
(19.0)
.748
(7.0)
.276
(13.5)
.531
(4.75)
.187
(12.4)
.488
(12.8)
.504
(21.0)
.827
3
2
(20.5)
.807
(24.0)
.945
(15.0)
.591
Part No.
(10.2)
.402
(15.0)
.591
(6.0)
.236
(2.1)
.083
30°
(12.3)
.484
(16.0)
.630
(2.0)
.079
(5.0)
.197
(0.25)
0.01
(6.5) Typ
.256
(6.4)
.252
(5.3)
.209
(0.5) Typ
.020
(19.0)
.748
(1.5)
.059
(9.2)
.362
(4.75)
.187
(12.4)
.488
(4.0)
.157
(1.8)
Typ
.071
(12.8)
.504
(21.0)
.827
3
2
(12.0)
.472
(15.0)
.591
(6.0)
.236
(2.1)
.083
(15.0)
.591
Part No.
(10.2)
.402
(16.5)
.650
(13.5)
.531
(5.0)
.197
(0.25)
0.01
(6.5) Typ
.256
(6.4)
.252 (0.5) Typ
.020
(19.0)
.748
(1.5)
.059
(9.2)
.362
(19.5)
.768
(7.0)
.276
(21.0)
.827
(24.0)
.945
(4.75)
.187
(12.4)
.488
(4.0)
.157
(1.8)
Typ
.071
(12.8)
.504
3
2
(20.5)
.807

Products related to this Datasheet

SWITCH ROCKER SPST 6A 125V
Available Quantity: 441
Unit Price: 7.37
SWITCH ROCKER SPST 6A 125V
Available Quantity: 271
Unit Price: 7.37
SWITCH ROCKER DPST 6A 125V
Available Quantity: 194
Unit Price: 7.03
SWITCH ROCKER DPST 6A 125V
Available Quantity: 32
Unit Price: 7.03
SWITCH ROCKER SPST 6A 125V
Available Quantity: 18
Unit Price: 7.37
SWITCH ROCKER SPST 6A 125V
Available Quantity: 15
Unit Price: 5.09
SWITCH ROCKER SPST 6A 125V
Available Quantity: 13
Unit Price: 6.17
SWITCH ROCKER SPST 6A 125V
Available Quantity: 5
Unit Price: 5.09
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 6.17
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 6.17
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 6.17
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 5.09
SWITCH ROCKER DPST 6A 125V
Available Quantity: 0
Unit Price: 7.03
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 4.5329
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 6.17
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 3.6905
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 6.17
SWITCH ROCKER SPST 6A 125V
Available Quantity: 0
Unit Price: 6.17
SWITCH ROCKER DPST 6A 125V
Available Quantity: 0
Unit Price: 8.11
POWER ROCKER/SNAP-IN
Available Quantity: 0
Unit Price: 8.11