FCS40 Series Datasheet by XP Power

Output Power Output Vonnge Output current Emclency Model Number 40W 12.0V 3.31 A 82% FCSADUS12 ADW 15.0V 2.67 A 85% FCSADUS15 ADW 18.0V 2.23A 85% FCSADUSw 40W 24.0V 1.67 A 85% FCS40USZA ADW 36.0V 1.11 A 84% FCS40USas ADW 45.0V 0.33 A 86% FCS40USAB 3.0 (76.2)
40 W Convection Rating
2” by 3” Footprint
Low 1.04” Profile
High Efficiency
Medical, ITE and Household Appliance Approvals
Class I & Class II Installations
High Power Density
Less than 0.3 W No Load Input Power
3 Year Warranty
www.xppower.com
1
Models & Ratings
Notes
1. Typical efficiency measured at full load and 230 VAC input.
FCS40 Series AC-DC Power Supplies
40 Watts
Output Power Output Voltage Output Current Efficiency(1) Model Number
40 W 12.0 V 3.34 A 82% FCS40US12
40 W 15.0 V 2.67 A 85% FCS40US15
40 W 18.0 V 2.23 A 85% FCS40US18
40 W 24.0 V 1.67 A 85% FCS40US24
40 W 36.0 V 1.11 A 84% FCS40US36
40 W 48.0 V 0.83 A 86% FCS40US48
3.0 (76.2)
2.7 (69.8)
ø0.134 (ø3.4)
thru in 4 positions
2.0
(50.8)
+VE
-VE
Line
Neutral
1.04
(26.4)
2.0
(50.8)
1.7
(44.4)
0.12
(3.0)
0.92
(23.4)
Output Voltage
Adjustment
Mechanical Details
1. All dimensions shown in inches (mm).
Tolerance: ±0.02 (0.5)
2. Weight: 0.19 lbs (86 g) approx.
Notes
CN2 - Output Connector
Pin 1 +Vout
Pin 2 -Vout
Mates with JST housing VHR-2N and JST
Series SVH-21T-P1.1 crimp terminals
CN1 - Input Connector
Pin 1 Line
Pin 2 Not Fitted
Pin 3 Neutral
Mounting hole marked with must
be connected to safety earth for class I
applications
Mates with JST housing VHR-3N and JST
Series SVH-21T-P1.1 crimp terminals
The FCS40 series is designed to minimize the no load power consumption and maximize efficiency
to facilitate equipment design to meet the latest environmental legislation. Approved for medical and
ITE applications in either Class I or Class II installations, this range of single output AC-DC power supplies
are packaged in a low profile 1.04” height with a foot print of just 2” by 3”. The FCS40 provides up to
40W convection-cooled over the full 90-264 VAC input range, and operates down to 80 VAC with minimal
de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety
approvals covering ITE and medical standards allows the versatile FCS40 series to be used in a wide range of applications.
Dimensions:
FCS40:
2.00 x 3.00 x 1.04” (50.8 x 76.2 x 26.4 mm)
XP Power Inseam-1, IEcszasa-L Estasa-L cuLezaes—i
Input
Output - Main Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 12 48 VDC See Models and Ratings table
Initial Set Accuracy ±1 % 50% load, 115/230 VAC
Output Voltage Adjustment ±10 %
Minimum Load 0ANo minimum load required
Start Up Delay 12s
Output Rise Time 50 ms
Hold Up Time 8.3/20 ms Min at full load 115/230 VAC
Line Regulation ±0.5 % 90-264 VAC
Load Regulation 1%0-100% load.
Transient Response 4%
Recovery within 1% in less than 500 µs
for a 50-75% and 75-50% load step
Over/Undershoot 5%Full load
Ripple & Noise 1 % pk-pk 20 MHz bandwidth
Overvoltage Protection 115 140 %Vnom Continuous trip and restart (hiccup)
Overload Protection 110 180 % I nom
Short Circuit Protection Continuous trip and restart (hiccup)
Temperature Coefficient 0.05 %/˚C
FCS40 Series
www.xppower.com 2
AC-DC Power Supplies
Summary
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Range 80 115/230 264 VAC Derate output from 100% at 90 VAC to 90% at 85 VAC and
80% at 80 VAC
No Load Input Power 0.3 W
Efficiency 86 % 230 VAC (see models and ratings table)
Operating Temperature -25 +70 °C See derating curve (fig.1)
Safety Approvals
ITE IEC60950-1, IEC62368-1, EN62368-1, cUL62368-1
Medical IEC60601-1 Ed 3.1 Including Risk Management, ANSI/AAMI ES60601-1 & CSA C22.2 No.6061-1:08, EN60601-1
Household IEC60335-1
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage - Operating 80 115/230 264 VAC Derate output from 100% at 90 VAC to 90% at 85 VAC and
80% at 80 VAC
Input Frequency 4750/60 63 Hz Agency approval, 47-63 Hz
Power Factor EN61000-3-2 class A
Input Current - Full Load 0.8/0.4 A 115/230 VAC
Inrush Current 60 A 264 VAC cold start, 25 ºC
Earth Leakage Current 270 µA 264 VAC/60 Hz
No load Input Power 0.3 W
Input Protection T3.15 A/250 A, 250 V Internal fuse fitted in line and neutral.
XP Power I D ( 0 0 g .83 39:0 with @
EMC: Emissions
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -25 +70 °C See derating curve, fig.1
Storage Temperature -40 +85 °C
Humidity 5 95 %RH Non-condensing
Operating Altitude 5000/4000 m ITE/Medical
Shock ±3 x 30g shocks in each plane, total 18 shocks. 30g = 11ms (+/- 0.5msecs), half sine. Conforms to EN60068-2-27
Vibration Single axis 10-500 Hz at 2g sweep and endurance at resonance in all 3 planes. Conforms to EN60068-2-6
-25 -20 0 +70+50
50
100
Some specification parameters
may not be met
Ambient Temperature (ºC)
Output Load (%)
0
Figure 1
Temperature Derating Curve
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55011/32 Class B See note 1.
Radiated EN55011/32 Class A Class B with Wurth Electronics 742 700 91 with 4 turns on AC Input.
See note 1.
Harmonic Current EN61000-3-2 Class A
Voltage Functions EN61000-3-3
FCS40 Series
www.xppower.com
AC-DC Power Supplies
3
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 84 % 115/230 VAC, 100% load
Isolation: Input to Output
Input to Ground
Output to Ground
4000 VAC 2 MOPP
1500 VAC 1 MOPP
500 VAC 1 MOPP at output voltage
Power Density 6.4 W/in3
Mean Time Between Failure 500 kHrs MIL-HDBK-217F, Notice 2 +25 °C GB
Weight 0.19 (86.0) lb(g)
Notes
FCS40US12 ripple and noise is <1.5% from -25 °C to 0 °C reducing to <1% after 1 minute warm up.
Notes
1. For class I applications, ensure the two mounting holes marked with are connected together and to safety earth to meet conducted and radiated emissions.
01p 100% (DVAC), 5.4 ms 1m 1 D1p D1p100%1DVAC),20 ms D1p 60% (96 VAC» 200 ms D1p 60% (165 VAC» 500 ms 1m 1 D1p D1p100%1DVAC),20 ms D1p 60% (40 VAC» 100 ms D1p 60% (70 VAC» 500 ms 1m 1 D1p 01p 100% (DVAC), 20 ms D1p 60% (96 VAC» 100 ms D1p 60% (168 VAC» 500 ms mmm>m B A A A A B A A A A 25% aeranng D 1 J XP Power
EMC: Immunity
FCS40 Series AC-DC Power Supplies
www.xppower.com 4
Phenomenon Standard Test Level Criteria Notes & Conditions
Medical Device EMC IEC60601-1-2 Ed.4.0 : 2014 as below
Low Voltage PSU EMC EN61204-3 High severity level as below
ESD EN61000-4-2 ±8kV contact, ±15kV air A
Radiated EN61000-4-3 3A
EFT EN61000-4-4 3A
Surge EN61000-4-5 Installation class 3 A
Conducted EN61000-4-6 3A
Magnetic Fields EN61000-4-8 4A
Dips and Interruptions
EN61000-4-11 (100 VAC)
Dip 100% (0 VAC), 8.4 ms A 25% derating
Dip 100% (0 VAC), 16.7 ms B
Dip 60% (40 VAC), 200 ms B
Dip 30% (70 VAC), 500 ms B
Dip 20% (80 VAC), 5000 ms B
Int 100% (0 VAC), 5000 ms B
EN61000-4-11 (115 VAC)
Dip 100% (0 VAC), 8.4 ms A
Dip 100% (0 VAC), 16.7 ms B
Dip 60% (40 VAC), 200 ms B
Dip 30% (70 VAC), 500 ms B
Dip 20% (80 VAC), 5000 ms B
Int 100% (0 VAC), 5000 ms B
EN61000-4-11 (240 VAC)
Dip 100% (0 VAC), 10 ms A
Dip 100% (0 VAC), 20 ms B
Dip 60% (96 VAC), 200 ms B
Dip 30% (168 VAC), 500 ms B
Dip 20% (192 VAC), 5000 ms B
Int 100% (0 VAC), 5000 ms B
EN60601-1-2 (100 VAC)
Dip 100% (0 VAC), 10 ms A20% derating
Dip 100% (0 VAC), 20 ms A50% derating
Dip 60% (40 VAC), 100 ms A 75% derating
Dip 30% (70 VAC), 500 ms A
Int 100% (0 VAC), 5000 ms B
EN60601-1-2 (240 VAC)
Dip 100% (0 VAC), 10 ms A
Dip 100% (0 VAC), 20 ms A
Dip 60% (96 VAC), 100 ms A
Dip 30% (168 VAC), 500 ms A
Int 100% (0 VAC), 5000 ms B
Safety Approvals
Safety Agency Safety Standard Notes & Conditions
CB Report IEC60950-1:2005, IEC62368-1:2014 Information Technology
UL cUL62368-1 Information Technology
TUV EN62368-1 Information Technology
CE LVD
Safety Agency Safety Standard Notes & Conditions
CB Report IEC60601-1 Ed 3.1 Including Risk Management Medical
UL ANSI/AAMI ES60601-1: & CSA C22.2 No.6061-1:08 Medical
CE EN60601-1 Medical
Isolation Safety Standard Notes & Conditions
Primary to Secondary 2 x MOPP (Means of Patient Protection)
IEC60601-1 Ed 3.1 Primary to Earth 1 x MOPP (Means of Patient Protection)
Secondary to Earth 1 x MOPP (Means of Patient Protection at output voltage)
Safety Agency Safety Standard Notes & Conditions
CB Report IEC60335-1 Household
3.0 (76.2)
2.7 (69.8)
ø0.134 (ø3.4)
thru in 4 positions
2.0
(50.8)
+VE
-VE
Line
Neutral
1.04
(26.4)
2.0
(50.8)
1.7
(44.4)
0.12
(3.0)
0.92
(23.4)
Output Voltage
Adjustment
FCS40 Series AC-DC Power Supplies
www.xppower.com 09 July 2020
Mechanical Details
1. All dimensions shown in inches (mm).
Tolerance: ±0.02 (0.5)
2. Weight: 0.19 lbs (86 g) approx.
Notes
Mates with JST housing VHR-2N and
JST Series SVH-21T-P1.1 crimp terminals
Mounting hole marked with must be
connected to safety earth for class I
applications
Mates with JST housing VHR-3N and JST
Series SVH-21T-P1.1 crimp terminals
CN2 - Output Connector
Pin 1 +Vout
Pin 2 -Vout
CN1 - Input Connector
Pin 1 Line
Pin 2 Not Fitted
Pin 3 Neutral