PI3DBS16413 Product Brief Datasheet by Diodes Incorporated

| (D PER/00M Features -) 4 Diflerential Channel, 3:1 MuxlDeMux -) Up to 20 Gbps for applications including USBSD, USBSJ, 106E, Thunderbolt 3, and SASSD Bi-directional operation adB bandwith: 12 GHz Low Bit-to-Bit Skew, 3ps typ Low channel-to-channel skew, 10ps typ Low insertion loss: -0.BdB @2.SGH2, -1.0dB @4.0GHz, -1.1dB @5.0GHZ, - .SdB @B.0GHZ, -2.5dB @10.0GHZ Return loss: -22dB @2.SGH2, -21dB @4.0GHZ, -20dB @5.0GHZ, -14dB @BDGHZ, -9dB @10.0GH2 Low power consumption - 300uA typ Supply Voltage 3.3V Industrial Temperature Range: 4000 to 85oC Packaging (Pb-free & Green): — 42-contact, TQFN (ZH42), 3.5x9mm ¢ ¢¢¢¢¢ ¢¢¢¢
A product Line of
Diodes Incorporated
diodes.com | 1-408-232-9100
PRODUCT BRIEF
PI3DBS16413
The PI3DBS16413 is an 12 to 4 differential channel multiplexer/
demultiplexer switch. This solution can switch multiple signal types
up to data rate of 20Gbps. Using a unique design technique, Peri-
com has been able to minimize the impedance of the switch such
that the attenuation observed through the switch is minimal. The
unique design technique also offers a layout targeted for USB3.0,
USB3.1, 10GE, Thunderbolt 3, and SAS3.0 signals, which mini-
mizes the channel to channel skew as well as channel to channel
crosstalk as required by high speed signals.
Applications
Features Description
¼¼Routing high speed differential signals such as USB3.1 Gen
2, SAS3, PCIe4, TB3
¼Î 4 Differential Channel, 3:1 Mux/DeMux
¼Î Up to 20 Gbps for applications including USB3.0, USB3.1,
10GE, Thunderbolt 3, and SAS3.0
¼Î Bi-directional operation
¼Î 3dB bandwith: 12 GHz
¼Î Low Bit-to-Bit Skew, 3ps typ
¼Î Low channel-to-channel skew, 10ps typ
¼Î Low insertion loss: -0.8dB @2.5GHz, -1.0dB @4.0GHz,
-1.1dB @5.0GHz, -1.6dB @8.0GHz, -2.5dB @10.0GHz
¼Î Return loss: -22dB @2.5GHz, -21dB @4.0GHz, -20dB
@5.0GHz, -14dB @8.0GHz, -9dB @10.0GHz
¼Î Low power consumption - 300µA typ
¼Î Supply Voltage 3.3V
¼Î Industrial Temperature Range: -40oC to 85oC
¼Î Packaging (Pb-free & Green):
– 42-contact, TQFN (ZH42), 3.5x9mm
Page 1 of 1
Ordering Information
Part Number Package Description
PI3DBS16413ZHEX ZH 42-Contact, Very Thin Quad Flat
No-Lead (TQFN)
Notes:
1. EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU
(RoHS 3) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead-free/ for more information about
Diodes Incorporated’s definitions of Halogen- and Antimony-free, “Green” and
Lead-free. Thermal characteristics can be found on the company web site at
www.diodes.com/design/support/packaging/
3. E = Pb-free and Green
4. X suffix = Tape/Reel
Block Diagram
A1-
A1+
A0-
A0+
A3-
A3+
A2-
A2+
B0+
B0-
B1+
B1-
C0+
C0-
C1+
C1-
B2+
B2-
B3+
B3-
C2+
C2-
C3+
C3-
D0+
D0-
D1+
D1-
D2+
D2-
D3+
D3-
SEL1A
SEL2A Select Decode SEL1B
SEL2B
3.3V, 1-20Gbps 2-Lane 3:1 Mux/De-Mux Switch