ALNICO500 4X19MM Drawing Datasheet by Standex-Meder Electronics

19 :02 Matena‘, A‘NwCoSDU created, 2‘ 102015 wkovacs checked 2‘ 1D 2015 mrewznev Sheetswze A4 02 a mmmmmms.asozmmmozms wk t1 WW m .1. mm~a.m.‘.m. Rev. s|a|e change da|e name M.Nr lDrawmgNr, 4003004003 www.5tandexmeder,ccm
19
±0,2
4
-
0,1
0
N
S
a
Magnetic values (according to DIN IEC 60404-8-1 / IEC-404-8-1 / equivalent standard of country of origin)
Min.
Typ.
Max.
Unit
Energy product (BH)max
35 39,8
kJ/m³
Remanence Br
1120 1240
mT
Revers. temp. coeff. of Br
-0,02
%/K
Coercitivity HcB
47 51,3
kA/m
Coercitivity HcJ
48 51,7
kA/m
Revers. temp. coeff. of HcJ
N/A
%/K
Density
7,4
g/cm³
Operating temperature
450
°C
Magnetic moment (MS150)
22
µVs*cm
Remarks
AlNiCo 500 code acc. to DIN 17410: 35/5
Tool Nr.
mm
PROPRIETARY AND CONFIDENTIAL
THE INFORMATION CONTAINED IN THIS DRAWING IS
THE SOLE PROPERTY OF StandexMeder Electronics GmbH. ANY
REPRODUCTION IN PART OR AS A WHOLE WITHOUT
THE WRITTEN PERMISSION OF StandexMeder Electronics GmbH
IS PROHIBITED.
StandexMeder
Electronics GmbH
Robert-Bosch-Str.4
78224 Singen
Tel.:+49(0)7731/8399-0
Fax:+49(0)7731/8399-30
MAGNETIZATION AXIAL
Round magnet AlNiCo500, 4x19.0mm
w.k.
w.k.
21.10.2015
21.10.2015
tol. of diameter was +0/-0,2 mm
new issue by swx layout; last rev. 04,
archived in Navision data base
a02
01
1
1
4003004003
A4
wkovacs
21.10.2015
AlNiCo500
2:1
Material:
name
date
change
state
Rev.
of
page
Art.Nr./DrawingNr.
dimensions in:
Sheet size:
created:
Weight:
Scale:
Surface
Tolerance
Application
www.standexmeder.com
checked:
21.10.2015
mreizner