NX5032GA Datasheet by NDK America, Inc.

N110]: mm. mag. mm. Fume 6 Operable Temperature Range :u u: mm 3— u vm~9u u 3 (R0 2) ~10 +70 °C NDK Parl Number —<[]>—\
1
2
3
4
4.1
4.2
4.3
4.4
4.5
4.6
4.7
5
5.1
5.1.1
5.1.2
5.1.3
5.2
5.2.1
5.2.2
5.2.3
6
Operable Temperature Range
Level of Drive
Equivalent Resistance Measurement
-
10
~+
70
°
C
NDK Specification Number LN-CD-1
Frequency Measurement
8 pFLoad Capacitance (CL)
Measuring Instrument π-network
± 50 x 10-6 max. ( +25 °C )
± 50 x 10-6 max. ( -10 ~ +70 °C )
NX5032GA
500 μW max.Maximum Drive Level
Measurement Circuit
Shunt Capacitance (C0)NA
Type
Electrical Characteristics
Nominal Frequency (fnom)
Overtone order
Frequency Tolerance
Temperature Characteristics
NDK Part Number
50 μW
π-network
See table 1
Fundamental
See table 1
Equivalent Series Resistance (Rr)
See table 1
Series
50 μW
Measuring Instrument
Load Capacitance (CL)
Level of Drive
Frequency Versus
The reference temperature shall be +25 °C
Specification of Crystal
6
7
8
(Unit: mm)
Table 1
Operable
Temperature
Range
Storage Temperature Range
48.000 50 NX5032GA-48.000M-LN-CD-1
-10
+70
C
-40 ~ +85 °C
32.000 50 NX5032GA-32.000M-LN-CD-1
40.000 50 NX5032GA-40.000M-LN-CD-1
27.000 70 NX5032GA-27.000M-LN-CD-1
30.000 50 NX5032GA-30.000M-LN-CD-1
24.000 70 NX5032GA-24.000M-LN-CD-1
25.000 70 NX5032GA-25.000M-LN-CD-1
16.384 120 NX5032GA-16.384M-LN-CD-1
20.000 70 NX5032GA-20.000M-LN-CD-1
13.560 120 NX5032GA-13.560M-LN-CD-1
16.000 120 NX5032GA-16.000M-LN-CD-1
12.000 120 NX5032GA-12.000M-LN-CD-1
12.288 120 NX5032GA-12.288M-LN-CD-1
fnom (MHz) Rr () max. NDK Part Number
10.000 120 NX5032GA-10.000M-LN-CD-1
Dimension
4-(R0.2)
2.0 2.0 2.0
2.4
REFERRENCE LAND PATTERN (TYPICAL) PIN CONNECTION [TOP VIEW]
Alumina Ceramics
Cover
Base
Alumina Ceramics
Terminal
Tungsten Metalize
(Au plating on Ni pre plating)
1.3 0.2 1.3 0.2
2.0 0.2
1.0 0.2
3.2 0.2
Au plating(0.3 1.0 m), Ni pre plating(1 9 m)
5.0 0.2
1.3 0.2
Terminal Land Connection [ Top View ]
Oct.17.2011