MAX8880,81 Datasheet by Maxim Integrated

View All Related Products | Download PDF Datasheet
lVI/JXI/VI C ' j I I I CW" T mm l MW 1 C 1 IF , 4» g [MAXI/VI
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642,
or visit Maxim's website at www.maxim-ic.com.
General Description
The MAX8880/MAX8881 are ultra-low supply current,
low-dropout linear regulators, capable of delivering up
to 200mA. They are designed for battery-powered
applications where reverse battery protection and long
battery life are critical.
These regulators’ low 3.5µA supply current extends bat-
tery life in applications with long standby periods. Unlike
PNP-based designs, a 2ΩPMOS device maintains ultra-
low supply current throughout the entire operating range
and in dropout. The parts are internally protected from
output short circuits, reverse battery connection, and
thermal overload. An internal power-OK (POK) com-
parator indicates when the output is out of regulation.
The MAX8880 output is adjustable from 1.25V to 5V
using an external resistor-divider. The MAX8881 pro-
vides only factory-preset output voltages of 1.8V, 2.5V,
3.3V, or 5V (see Ordering Information). The devices are
available in 6-pin SOT23 and 6-pin TDFN packages.
Features
3.5µA Supply Current at 12V
Reverse Battery Protection
2.5V to 12V Input Voltage Range
±1.5% Output Voltage Accuracy
200mA max Output Current
2ΩPMOS Output Device
Short-Circuit and Thermal Overload Protection
POK Output for Out-of-Regulation Indicator
Fixed 1.8V, 2.5V, 3.3V, and 5V (MAX8881)
Adjustable from 1.25V to 5V (MAX8880)
Tiny 6-Pin SOT23 Package
Thin 6-Pin TDFN Package
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
________________________________________________________________ Maxim Integrated Products 1
GND
FBOUT
16POK
5
IN
MAX8880
MAX8881 MAX8880
SOT23-6
TOP VIEW
2
34
SHDN
POK IN
1
GND OUT
2 3
6 5 4
FB
TDFN
3mm x 3mm
SHDN
Pin Configurations
IN OUT
FB
GND
4.7μF1μF
ON
OFF SHDN
VIN
2.5V TO 12V
REGULATION OK
VOUT
1.25V TO 5V
UP TO 200mA
POK
MAX8881
Typical Operating Circuit
________________________Applications
19-1679; Rev 2; 12/07
Ordering Information
PART OUTPUT TEMP RANGE PIN-PACKAGE TOP MARK
MAX8880EUT-T Adjustable -40°C to +85°C 6 SOT23-6 AAHR
MAX8880ETT-T Adjustable -40°C to +85°C 6 TDFN AGS
MAX8881EUT18-T 1.8V -40°C to +85°C 6 SOT23-6 AAHS
MAX8881EUT25-T 2.5V -40°C to +85°C 6 SOT23-6 AAHT
MAX8881EUT33-T 3.3V -40°C to +85°C 6 SOT23-6 AAHU
MAX8881EUT50-T 5.0V -40°C to +85°C 6 SOT23-6 AAHV
Smoke Detectors
Battery-Powered Alarms
Remote Transmitters
Smart Battery Packs
PDAs
Handy Terminals
CMOS Backup Power
Real-Time Clocks
A A : 403C to +85” lVI/JXIIVI
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS
(VIN = VOUT + 1V, SHDN = IN, COUT = 4.7µF, TA= -40°C to +85°C, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
IN to GND ................................................................-14V to +14V
SHDN to GND.............................................-0.3V to (VIN + 0.3V),
-0.3V to +0.3V when VIN < 0V
OUT, FB to GND...............................-0.3V to +6V when VIN > 5.7V,
-0.3V to (VIN + 0.3V) when 0V VIN 5.7V,
-0.3V to +0.3V when VIN < 0V
POK to GND ...........................................................-0.3V to +14V
OUT Continuous Current...................................................200mA
OUT Short Circuit...........................................................Indefinite
Continuous Power Dissipation (TA= +70°C)
6-Pin SOT23 (derate 8.7mW/°C above +70°C)...........696mW
6-Pin TDFN (derate 24.4mW/°C above +70°C) ........1951mW
Operating Temperature Range ...........................-40°C to +85°C
Junction Temperature......................................................+150°C
Storage Temperature.........................................-65°C to +165°C
Lead Temperature (soldering, 10s) .................................+300°C
PARAMETER
SYMBOL
CONDITIONS
MIN
MAX
UNITS
Input Voltage Range VIN 2.5 12 V
Supply Current IIN VIN = 12V 3.5 10 μA
Shutdown Supply Current
IIN
(
SHDN
)
V
SHDN = 0, VIN = 12V, VOUT = 0, TA = +25°C
1.5 3 μA
Input Undervoltage Lockout VUVLO 2.1 2.4 V
TA = +25°C
1.238 1.257 1.276
TA = 0°C to +85°C
1.232 1.282
FB Voltage, Adjustable
Mode VFB MAX8880,
IOUT = 20mA
TA = -40°C to +85°C 1.219 1.295
V
TA = +25°C
-1.5
1.5
TA = 0°C to +85°C -2 2
OUT Voltage Accuracy
(Note 2)
MAX8881,
IOUT = 20mA
TA = -40°C to +85°C
-3 3
%
OUT Voltage Range VOUT MAX8880
1.25
5.5 V
OUT Line Regulation VIN = VOUT + 1V to 12V
0.01 0.05
%/V
OUT Load Regulation (Note 3)
IOUT = 10μA to 100mA
0.006 0.015
%/mA
Current Limit (Note 3) IOUT
200 400
mA
Dropout Voltage (Notes 3, 4) ΔVDO IOUT = 50mA
100 200
mV
IN Reverse Leakage Current IIN(REV) VIN = -12V, V
SHDN = 0 1mA
Foldback Current Limit
IOUT
(
SC
)
VIN = 5V, VOUT = 0
250
mA
VIH 2
SHDN Input Threshold VIL
VIN = 2.5V to 12V 0.5 V
SHDN Input Bias Current V
SHDN = 0 to 12V, TA = +25°C
-100 100
nA
FB Input Bias Current IFB FB = 1.25V, TA = +25°C, MAX8880 only 0 2 20 nA
TA = +25°C
87.5 90.5 93.5
Falling
TA = -40°C to +85°C
86 95
POK Trip Threshold
Hysteresis 1.5
% of
VOUT
POK Off-Current IPOK VPOK = 12V, TA = +25°C
100
nA
POK Low Voltage VPOK IPOK = 1mA 50
200
mV
“VH ms \RREN‘ swvw 3 z 1 n a W‘U'VDLHGEIW m [MAXI/III m u FFEVJUEMHHN H» mm uu‘r’u‘ NmsE 353 303 253 203 ‘53 m 53 LUADC
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
_______________________________________________________________________________________ 3
0
1.0
0.5
2.5
2.0
1.5
4.0
3.5
3.0
4.5
042681012
SUPPLY CURRENT
vs. INPUT VOLTAGE
MAX8880/1-01
INPUT VOLTAGE (V)
SUPPLY CURRENT (µA)
IOUT = 30 mA
NO LOAD
0
1.5
1.0
0.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
-40 10-15 35 60 85
SUPPLY CURRENT
vs. TEMPERATURE
MAX8880/1-02
TEMPERATURE (°C)
SUPPLY CURRENT (µA)
VOUT = 1.8V
0
150
100
50
200
250
300
350
400
450
500
0 50 100 150 200
DROPOUT VOLTAGE
vs. LOAD CURRENT
MAX8880/1-03
LOAD CURRENT (mA)
DROPOUT VOLTAGE (mV)
TA = +85°C
TA = +25°C
TA = -40°C
0
70
60
50
40
30
20
10
0.1 101 100 1k 10k
POWER-SUPPLY REJECTION RATIO
vs. FREQUENCY
MAX8880/1-04
FREQUENCY (Hz)
PSRR (dB)
10 100 10k1k 100k
FREQUENCY (Hz)
10
1
0.01
0.10
MAX186-14A
OUTPUT NOISE SPECTRAL DENSITY
vs. FREQUENCY
NOISE (µV/Hz)
0
50
100
150
200
250
300
350
400
0 20406080100
OUTPUT NOISE
vs. LOAD CURRENT
MAX8880/1-06
LOAD CURRENT (mA)
OUTPUT NOISE (μVRMS)
VOUT = 1.8V
COUT = 1.0μF
COUT = 4.7μF
Typical Operating Characteristics
(VIN = 5V, VOUT = 3.3V, IOUT = 30mA, COUT = 4.7µF, TA= +25°C, unless otherwise noted. See Figure 1.)
Note 1: All devices are 100% production tested at TA= +25°C. All temperature limits are guaranteed by design.
Note 2: Output accuracy with respect to nominal preset voltages. FB = OUT.
Note 3: This specification is valid for VIN > 3V.
Note 4: The dropout voltage is defined as VIN - VOUT , when VOUT is 100mV below the value of VOUT for VIN = VOUT + 1V.
ELECTRICAL CHARACTERISTICS (continued)
(VIN = VOUT + 1V, SHDN = IN, COUT = 4.7µF, TA= -40°C to +85°C, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
PARAMETER
SYMBOL
CONDITIONS
MIN
MAX
UNITS
Thermal Shutdown Threshold TTSD (Hysteresis = 15°C)
160
°C
OUT Noise
VOUT
(
NOISE
)
f = 10Hz to 100kHz, IOUT = 1mA
300
μVRMS
2; E5; 5425:: mus [MAXIIVI
-0.20
-0.15
-0.10
-0.05
0
0.05
0.10
0.15
0.20
-40 -15 10 35 60 85
CHANGE FROM NOMINAL OUTPUT
VOLTAGE vs. TEMPERATURE
MAX8880/1-10
TEMPERATURE (°C)
CHANGE FROM NOMINALOUTPUT
VOLTAGE (%)
100
0.1
0100 200
REGION OF STABLE COUT ESR
vs. OUTPUT CURRENT
1
10
MAX8880/1-11
OUTPUT CURRENT (mA)
COUT ESR (Ω)
50 150
STABLE REGION
COUT = 10µF
COUT = 4.7µF
200µs/div
LINE-TRANSIENT RESPONSE
MAX8880/1-12
9.75V
9V
CH1 = VIN, 500mV/div, AC COUPLED
CH2 = VOUT, 20mV/div, AC COUPLED
VOUT = 5V, IOUT = 5mA
400µs/div
LOAD-TRANSIENT RESPONSE
MAX8880/1-13
32.5mA
1.25mA
CH1 = IOUT, 12.5mA/div
CH2 = VOUT, 100mV/div, AC COUPLED
VOUT(NOMINAL) = 5V, VIN = 9V
400µs/div
LOAD-TRANSIENT RESPONSE
NEAR DROPOUT
MAX8880/1-14
32.5mA
1.25mA
CH1 = IOUT, 12.5mA/div
CH2 = VOUT, 100mV/div, AC COUPLED
VIN = 5.2V, VOUT(NOMINAL) = 5V
100µs/div
TURN-ON RESPONSE
MAX8880/1-15
4V
1.8V
CH1 = SHDN, 2V/div
CH2 = VOUT, 1V/div
VIN = 4.0V
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
4 _______________________________________________________________________________________
Typical Operating Characteristics (continued)
(VIN = 5V, VOUT = 3.3V, IOUT = 30mA, COUT = 4.7µF, TA= +25°C, unless otherwise noted. See Figure 1.)
-0.6
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0 50 100 150 200
OUTPUT VOLTAGE ERROR
vs. LOAD CURRENT
MAX8880/1-07
LOAD CURRENT (mA)
OUTPUT VOLTAGE ERROR (%)
3.3
3.4
3.6
3.5
3.7
3.8
SUPPLY CURRENT
vs. LOAD CURRENT
MAX8880/1-08
LOAD CURRENT (mA)
SUPPLY CURRENT (μA)
0 10050 150 200
0
1.00
0.50
2.00
1.50
3.00
2.50
3.50
0462 8 10 12 14
OUTPUT VOLTAGE
vs. INPUT VOLTAGE
MAX8880/1-09
INPUT VOLTAGE (V)
OUTPUT VOTLAGE (V)
100k“ [MAXI/III ‘IHH H: ‘H’ [VI 1] X I [VI
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
_______________________________________________________________________________________ 5
Detailed Description
The MAX8880/MAX8881 are low-dropout, low-quies-
cent current linear regulators designed primarily for
battery-powered applications (Figure 1). The MAX8880
provides an adjustable output voltage from 1.25V to 5V
using an external resistor-divider. The MAX8881 is
available in factory preset output voltages of 1.8V, 2.5V,
3.3V, and 5V. Both devices have a +1.25V reference,
error amplifier, MOSFET driver, and P-channel pass
transistor (Figure 2).
Low-Dropout Regulator
The 1.25V reference is connected to the error amplifi-
er’s inverting input. The error amplifier compares this
reference with the selected feedback voltage and
amplifies the difference. The MOSFET driver reads the
error signal and applies the appropriate drive to the P-
channel pass transistor. If the feedback voltage is lower
than the reference voltage, the pass-transistor gate is
pulled lower, allowing more current to pass, increasing
the output voltage. If the feedback voltage is higher
than the reference voltage, the pass-transistor gate is
driven higher, allowing less current to pass to the out-
put. The output voltage is fed back through either an
internal resistor voltage divider by externally connect-
ing FB to OUT (MAX8881), or an external resistor net-
work connected to FB (MAX8880). Additional blocks
include an output current limiter, reverse battery pro-
tection, a thermal sensor, shutdown logic, and a POK
comparator to indicate when the output is out of regula-
tion (Figure 2).
Internal P-Channel Pass Transistor
The MAX8880/MAX8881 feature a 2ΩP-channel MOS-
FET pass transistor. This provides advantages over
similar designs using PNP pass transistors, including
longer battery life. The P-channel MOSFET requires no
base drive, which reduces quiescent current consider-
ably. PNP-based regulators waste considerable current
in dropout when the pass transistor saturates. They
also use high base-drive currents under large loads.
The MAX8880/MAX8881 do not suffer from these prob-
lems and consume only 3.5µA of supply current (see
Typical Operating Characteristics).
Dropout Voltage
A regulator’s minimum input-output differential (or
dropout voltage) determines the lowest usable supply
voltage. In battery-powered systems, this determines
the useful end-of-life battery voltage. Because the
MAX8880/MAX8881 use a P-channel MOSFET pass
transistor, their dropout voltage is RDS(ON) (2Ω) multi-
plied by the load current (see Electrical Characteristics).
IN
R2*
100k
OUT
FB
GND
C2
4.7μF
C1
1μF
SHDN
2.5V TO 12V
REGULATION OK
POK
MAX8881
VIN
VOUT
*OPTIONAL
Figure 1. Standard Application Circuit
PIN
MAX888_ (SOT)
MAX888_ (TDFN)
NAME FUNCTION
14IN Input Voltage. Bypass with a 1µF capacitor to GND.
22GND Ground
3 3 OUT Output Voltage. Bypass with a 4.7µF capacitor (<0.5Ω ESR) to GND for load
currents up to 200mA. For load currents up to 40mA, 1µF is acceptable.
41FB
Feedback Set Point, 1.25V (MAX8880 only). Output sense, connect to OUT
externally (MAX8881 only).
55 SHDN
ON/OFF Control. Regulator is ON when V
SHDN > 2V. If unused, connect to
IN. If reverse battery protection of the SHDN input is desired, connect a
100kΩ resistor in series with SHDN.
6 6 POK POK Output, Open Drain. Low when OUT is out of regulation or in shutdown.
Connect POK to OUT through a high-value resistor for a simple error
EP Exposed paddle (TDFN only). Connect to the circuit ground plane.
Pin Description
MAXI/VI MAxaam DUT PUK GND Reverse Battery Protection [VI/J X I [VI
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
6 _______________________________________________________________________________________
Reverse Battery Protection
The MAX8880/MAX8881 have a unique protection
scheme that limits the reverse supply current to less
than 1mA when VIN is forced below ground. The circuit
monitors the polarity of IN, disconnecting the internal
circuitry and parasitic diodes when the battery is
reversed. This feature prevents the device from electri-
cal stress and damage when the battery is connected
backwards. If reverse battery protection is needed,
drive SHDN through a 100kΩresistor.
Current Limiting
The MAX8880/MAX8881 include a current limiter. When
the output is shorted to ground, drive to the output
PMOS is limited. The output can be shorted to ground
without damage to the part.
Thermal Overload Protection
Thermal overload protection limits total power dissipa-
tion in the MAX8880/MAX8881. When the internal junc-
tion temperature exceeds TJ= +160°C, the thermal
sensor signals the shutdown logic, turning off the pass
transistor and allowing the IC to cool. The thermal sen-
sor turns the pass transistor on again after the IC’s
junction temperature cools by 15°C, resulting in a
pulsed output during continuous thermal-overload con-
ditions.
Thermal-overload protection is designed to protect the
MAX8880/MAX8881 in the event of fault conditions. For
continuous operation, do not exceed the absolute maxi-
mum junction temperature rating of TJ(MAX) = +150°C.
Operating Region and Power Dissipation
The MAX8880/MAX8881’s maximum power dissipation
depends on the thermal resistance of the case and cir-
cuit board, the temperature difference between the die
junction and ambient air, and the rate of airflow. The
power dissipation in the device is P = IOUT (VIN -
VOUT). The maximum power dissipation allowed is:
IN OUT
FB
GND
C2
4.7μF
C1
1μF
SHDN
2.5V TO 12V
UP TO 200mA
R3
R4
REGULATION OK
POK
MAX8880
VIN VOUT
1.25V TO 5.5V
Figure 3. Adjustable Output Using External Feedback Resistors
SHUTDOWN
LOGIC
ERROR
AMP
1.25V
REF
91%
REF
P
OUT
POK
GND
IN
SHDN
MAX8881
THERMAL
SENSOR
REVERSE
BATTERY
PROTECTION
MOS DRIVER
WITH ILIMIT
POK
FB
Figure 2. Functional Diagram
[VI 1] X I [VI
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
_______________________________________________________________________________________ 7
where TJ(MAX) = +150°C, TAis the ambient tempera-
ture, θJC is the thermal resistance from the junction to
the case, and θCA is the thermal resistance from the
case through the PC board, copper traces, and other
materials to the surrounding air.
POK Output
The open-drain POK output is useful as a simple error
flag, as well as a delayed reset output. POK sinks cur-
rent when the output voltage is 10% below the regula-
tion point. Connect POK to OUT through a high-value
resistor for a simple error flag indicator. Connect a
capacitor in parallel with the resistor to produce a
delayed POK signal (delay set by the RC time con-
stant). POK is low during out of regulation or in shut-
down and is high impedance during normal operation.
Applications Information
Capacitor Selection and Regulator
Stability
The MAX8880/MAX8881 are designed to be stable with
an output filter capacitor as low as 1µF and an ESR as
high as 1Ω. For general purposes, use a 1µF capacitor
on the device’s input and a 4.7µF capacitor on the out-
put. Larger input capacitor values and lower ESR pro-
vide better supply-noise rejection and transient
response. Use a higher value input capacitor (10µF may
be necessary) if large, fast transients are anticipated
and the device is located several inches from the power
source. Use large output capacitors to improve load-
transient response, stability, and power-supply rejec-
tion. Note that some ceramic dielectric materials (e.g.,
Z5U and Y5V) exhibit a large temperature coefficient for
both capacitance and ESR, and a larger output capaci-
tance may be needed to ensure stability at low tempera-
tures. A 4.7µF output capacitor with X7R or X5R
dielectrics should be sufficient for stable operation over
the full temperature range, with load currents up to
200mA. For load currents up to 40mA, 1µF is accept-
able. A graph of the Region of Stable Cout ESR vs.
Output Current is shown in the Typical Operating
Characteristics.
Output Voltage Selection
The MAX8881 features a preset output voltage. Internal
precision feedback resistors set the MAX8881EUT18 out-
put to 1.8V, the MAX8881EUT25 output to 2.5V, the
MAX8881EUT33 output to 3.3V, and the MAX8881EUT50
output to 5V. Connect the MAX8881’s FB to OUT for
proper operation.
The MAX8880 features an adjustable output voltage
from 1.25V to 5.5V, using two external resistors con-
nected as a voltage-divider to FB (Figure 3).
The output voltage is set by the following equation:
where typically VFB = 1.257V. Choose R4 = 1.2MΩto
optimize quiescent current, accuracy, and high-fre-
quency power-supply rejection. To simplify resistor
selection:
The total current through the external resistive feedback
and load resistors should be greater than 1µA. Since the
VFB tolerance is typically less than ±1.5%, the output
can be set using fixed resistors instead of trim pots.
Power-Supply Rejection and Operation
from Sources Other than Batteries
The MAX8880/MAX8881 are designed to deliver low-
dropout voltages and low quiescent currents in battery-
powered systems. Power-supply rejection is -66dB at
low frequencies and rolls off with frequencies above
100Hz. At high frequencies, the output capacitor is the
major contributor to the rejection of power-supply noise
(see Power-Supply Rejection Ratio vs. Frequency in the
Typical Operating Characteristics).
When operating from sources other than batteries,
improve supply-noise rejection and transient response
by increasing the value of the input and output capaci-
tors and by using passive filtering techniques.
The MAX8880/MAX8881 load-transient response
graphs (see Typical Operating Characteristics) show
the output response due to changing load current.
Reduce overshoot by increasing the output capacitor’s
value up to 10µF and by reducing its ESR.
Chip Information
TRANSISTOR COUNT: 134
RR
V
V
OUT
FB
34 1 =−
VV
R
R
OUT FB
=+
13
4
PTT
MAX JA
JC CA
MAX
()
=
()
+
()
θθ
go m www.maxim-ic.coml acka es ‘—el—- DES—gr Q 2 ”fl W‘ a J 7, a A SEE NEITE 5 m m m Ffiu EXAMPLE \ | | ‘ l mp MARK /\ , A Q_" ' ' U. — [1 H H ‘ | I J, I if}? Sm J l'_| L L1 (SEE NDTE 5) PIN an a —l— n c l. A A2 I + I 4: 4 _— —_l M bm lVl/JXI/Vl -DRAV[NE NEII YD SCALE- m mum-1n n / [VI/J X I [VI
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
8 _______________________________________________________________________________________
Package Information
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
6LSOT.EPS
PACKAGE OUTLINE, SOT 6L BODY
21-0058
2
1
I
go to www.maxim mom/packages 111. 11. NDTES1 ALL DIMENSIDNS ARE IN MILLIMETERS. rum LENGTH MEASURE]! AT INTERCEPT me BETVEEN mmx A I. LEAD SURFAEE. PACKAGE DUTLINE EXCLUSIVE DF MDLD FLASN I. METAL BURR, HELD FLASH, Ffiummun an nEnL sum: sHuuLn NDT ExcEEn Leann. PACKAEE [luTLlNE mcLuswE ur XDLDEE PLAYING PIN 1 1: LEVER LEFY FIN WHEN READING m? MARK ran-4 LEFT m RIGHT. (SEE EXANFLE n]? max) PIN 1 111 um IS Hm I MIN. LucATEn Aaqu PIN 1. MEETS JEDEC nuns, wmnuu An. SDLDER THICKNESS HEASUREI‘I n FLAT sEcnuN ur LEAH EETVEEN “.118an AND DJSnn I'RDH LEAHTIP. LEAH m BE CDPLANAR VHHIN 0.1m NUMBER 111' LEADS sum/N ARE FDR nErEnENcE DNLV. MARKING [5 run FACKAGE DRIENTATIUN REFERENCE DNLV. imam/1N5 mm m :13in YMEUL MIN NDMINAL MAX A usu 1,25 1.45 A1 mm 0.05 11,15 A? use 1.11) 1.30 b 035 040 050 c nus 015 1120 11 2,80 ago 3.00 E 2,60 2911 300 E1 1.50 1.525 1.75 L n.35 0.45 0.5:) L1 usu REF, 21 1911 ESE, ? 055 33c. 11 0‘ I 25‘ I 10- FKE cunEs. us—1, 115-2, us—4, men-e, usSN-l, uscN-z. uss-a, usr-s. ueris. UGFHES, ueris ERIKA-.53 lVI/JXI/I/l mm‘ In lVI/JXIIVI
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
_______________________________________________________________________________________ 9
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
PACKAGE OUTLINE, SOT 6L BODY
21-0058
2
2
I
go m WWW‘maXilll-icfiollll acka es warms NOT Y0 SCALE- : DETAIL A\ :2 1‘ r—MARKINEA _>' A F— i \/ ._ \ ——|hl<— n="" w="" 1="" .l1\lq="" gym="" lli="" lu="" u="" [—="" _______="" ‘1="" a="" a‘a="" a="" ‘="" ‘="" \="" \="" i—7="" »="" ,="" —="" —="" ——="" n="" 112="" »/="" ‘="" \="" mamas="" \="" 0/00/01="" ;="" l="" \="" ‘="" -//="" 77777="" a="" ,/="" k="" 90»="" tmmmmmmm\m.m="" ‘=""><2 i‘-="" ifvege;="" m="" —’="" [que-1]="" x="" 9="" ref.=""><— area="" echc="" e="" jinn.“="" @k-="" m“="" flaw—="" _$="" t="" @m="" lvl/jxi/vi="" package="" dutline;="" 5,3110="" i.="" “l,="" tdfn,="" expdsed="" pm},="" 3x3xn£n="" mm="" m="" mmm="" m="" ,="" 1="" a="" 21-0137="" [vi/j="" x="" i="" [vi="">
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
10 ______________________________________________________________________________________
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
6, 8, &10L, DFN THIN.EPS
go to www.maxim-iC.Com/Qackages 2, J. 4. 5. 5. 7. NOYES: I. ALI. DIMENSIONS ARE IN mm. ANGLES IN DEGREES, CCPLANARITV SHALL Nor EXCEED (ms mm. WARFAGE SHALL NOT EXCEED D.ID mm. PACKAGE LENGTH/PACKAGE WIDIH ARE CONSIDERED As SPECIAL CHARACIERISHMS). DRAWING CoNFURMs r0 JEDEC M0223. EXCEPT DIMENSIDNS 'Dz' AND 'Ez'. AND nus—I A: nus-2. 'N' IS YHE TOTAL NUMBER OF LEADS. NUMBER DF LEADS SHOWN ARE FOR REFERENCE ONLY. A MARKING IS FOR PACKAGE ORIENTATION REFERENCE oNLv. IBM [MAXI/VI PACKAGE DUTLINE. 6.8.10 1. uL. TDFN, EXPEISED PAIL :Ixaxnsu m-I mu WWII: an, 2 —DRAWINI: N01 10 scALE— A 21*0137 I lVl/JXIIVI
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
______________________________________________________________________________________ 11
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
COMMON DIMENSIONS
SYMBOL MIN. MAX.
A 0.70 0.80
D 2.90 3.10
E 2.90 3.10
A1 0.00 0.05
L 0.20 0.40
PKG. CODE N D2 E2 eJEDEC SPEC b[(N/2)-1] x e
PACKAGE VARIATIONS
0.25 MIN.k
A2 0.20 REF.
2.00 REF0.25±0.050.50 BSC2.30±0.1010T1033-1
2.40 REF0.20±0.05- - - - 0.40 BSC1.70±0.10 2.30±0.1014T1433-1
1.50±0.10 MO229 / WEED-3
0.40 BSC - - - - 0.20±0.05 2.40 REFT1433-2 14 2.30±0.101.70±0.10
T633-2 6 1.50±0.10 2.30±0.10 0.95 BSC MO229 / WEEA 0.40±0.05 1.90 REF
T833-2 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
T833-3 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
2.30±0.10 MO229 / WEED-3 2.00 REF0.25±0.050.50 BSC1.50±0.1010T1033-2
[VI/IXIM
MAX8880/MAX8881
12V, Ultra-Low-IQ, Low-Dropout
Linear Regulators with POK
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
12 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2007 Maxim Integrated Products is a registered trademark of Maxim Integrated Products, Inc.
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
2 12/07 Correction to Pin Description, updated Package Information, incorporated style
changes 1, 5, 8–11
Revision History

Products related to this Datasheet

IC REG LINEAR POS ADJ 200MA SOT6
Available Quantity: 7,500
Unit Price: 1.275
IC REG LINEAR 3.3V 200MA SOT23-6
Available Quantity: 5,000
Unit Price: 1.275
IC REG LIN POS ADJ 200MA 6TDFN
Available Quantity: 5,000
Unit Price: 1.29
IC REG LINEAR 5V 200MA SOT23-6
Available Quantity: 2,500
Unit Price: 2.64
IC REG LINEAR 1.8V 200MA SOT23-6
Available Quantity: 2,500
Unit Price: 1.275
IC REG LINEAR 5V 200MA SOT23-6
Available Quantity: 4,492
Unit Price: 4.66
IC REG LINEAR 1.8V 200MA SOT23-6
Available Quantity: 3,768
Unit Price: 2.51
IC REG LINEAR 2.5V 200MA SOT23-6
Available Quantity: 1,074
Unit Price: 2.51
IC REG LINEAR POS ADJ 200MA SOT6
Available Quantity: 8,351
Unit Price: 2.51
IC REG LIN POS ADJ 200MA 6TDFN
Available Quantity: 569
Unit Price: 2.54
IC REG LINEAR 5V 200MA SOT23-6
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 2.5V 200MA SOT23-6
Available Quantity: 0
Unit Price: 1.275
IC REG LINEAR 5V 200MA SOT23-6
Available Quantity: 4,492
Unit Price: 4.66
IC REG LINEAR POS ADJ 200MA SOT6
Available Quantity: 8,351
Unit Price: 2.51
IC REG LINEAR 1.8V 200MA SOT23-6
Available Quantity: 3,768
Unit Price: 2.51
IC REG LINEAR 3.3V 200MA SOT23-6
Available Quantity: 7,392
Unit Price: 2.51
IC REG LINEAR 3.3V 200MA SOT23-6
Available Quantity: 7,392
Unit Price: 2.51
IC REG LINEAR 3.3V 200MA SOT23-6
Available Quantity: 0
Unit Price: 0
IC REG LIN POS ADJ 200MA 6TDFN
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 2.5V 200MA SOT23-6
Available Quantity: 1,074
Unit Price: 2.51
IC REG LINEAR 5V 200MA SOT23-6
Available Quantity: 33,313
Unit Price: 2.32