1935776 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
Lama-e: MMMMM EIEEEEEEE 48399” '9 4||01
https://www.phoenixcontact.com/pi/products/1935776
08/31/2019Page1/5
Screw compact terminal block-PT 2,5/ 2-5,0-H-1935776
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB terminal block, nominal current: 32 A, pitch: 5 mm, number of positions: 2, connection method: Screw
connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color:
green. When using ferrules, 250 V are only achieved in combination with overvoltage category/degree of
pollution II/2.
The figure shows a 10-position
version of the product
Your advantages
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
High terminal block capacity thanks to rectangular terminal block space
Allows connection of two conductors
The latching on the side enables various numbers of positions to be combined
Key Commercial Data
Packing unit 250 pc
GTIN
GTIN 4017918948399
Technical data
Item properties
Brief article description PCB terminal block
Range of articles PT 2,5/..-H
Pitch 5 mm
Number of positions 2
Connection method Screw connection with wire protector
Screw thread M3
Mounting type Wave soldering
Pin layout Linear pinning
Number of levels 1
Number of connections 2
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1935776
08/31/2019Page2/5
Screw compact terminal block-PT 2,5/ 2-5,0-H-1935776
Technical data
Item properties
Number of potentials 2
Electrical parameters
Rated current 32 A
Connection capacity
Conductor cross section solid 0.5 mm² ... 4 mm²
Conductor cross section flexible 0.5 mm² ... 4 mm²
Conductor cross section AWG / kcmil 20 ... 10
Conductor cross section flexible, with ferrule without plastic sleeve 0.5 mm² ... 2.5 mm²
Conductor cross section, flexible, with ferrule, with plastic sleeve 0.5 mm² ... 2.5 mm²
2 conductors with same cross section, solid 0.5 mm² ... 1.5 mm²
2 conductors with same cross section, flexible 0.5 mm² ... 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve 0.5 mm² ... 0.75 mm²
2 conductors with same cross section, stranded, with TWIN ferrules with
plastic sleeve 0.5 mm² ... 1.5 mm²
Stripping length 6.5 mm
Torque 0.45 Nm ... 0.5 Nm
Material data - contact
Note WEEE/RoHS-compliant, free of whiskers according to IEC 60068-2-82/
JEDEC JESD 201
Contact material Cu alloy
Metal surface terminal point (top layer) Tin (3 - 12 µm Sn)
Metal surface terminal point (middle layer) Nickel (1.5 - 4 µm Ni)
Metal surface soldering area (top layer) Tin (3 - 12 µm Sn)
Metal surface soldering area (middle layer) Nickel (1.5 - 4 µm Ni)
Material data - housing
Insulating material PA
Insulating material group I
CTI according to IEC 60112 850
Flammability rating according to UL 94 V0
Glow wire flammability index GWFI according to EN60695-2-12 850
Glow wire ignition temperature GWIT according to EN60695-2-13 775
Temperature for the ball pressure test according to EN60695-10-2 125 °C
Dimensions for the product
Length [ l ] 9 mm
Width [ w ] 10 mm
Height [ h ] 17.6 mm
Pitch 5 mm
Height (without solder pin) 13.5 mm
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1935776
08/31/2019Page3/5
Screw compact terminal block-PT 2,5/ 2-5,0-H-1935776
Technical data
Dimensions for the product
Solder pin [P] 4.1 mm
Pin spacing 5 mm
Pin dimensions ø 1 mm
Dimension a 5 mm
Dimensions for PCB design
Hole diameter 1.3 mm
Pin spacing 5 mm
Packaging information
Type of packaging packed in cardboard
Pieces per package 250
Denomination packing units Pcs.
General product information
Type of note Note on application
Note
For safe conductor connection, always adhere to a defined tightening
torque. Particularly in the case of PCB terminal blocks with two or
three positions, the individual solder pin for each contact point cannot
compensate for this. That is why the terminal blocks must be supported
during conductor connection (held with one hand, support on the
housing).
Ambient conditions
Ambient temperature (storage/transport) -40 °C ... 70 °C
Ambient temperature (assembly) -5 °C ... 100 °C
Ambient temperature (operation) -40 °C ... 100 °C (Depending on the current carrying capacity/derating
curve)
Electrical tests
Rated current 32 A
Conductor cross section 4 mm²
Air clearances and creepage distances
Rated insulation voltage (III/3) 250 V
Current carrying capacity / derating curves
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1935776
08/31/2019Page4/5
Screw compact terminal block-PT 2,5/ 2-5,0-H-1935776
Approvals
Approvals
Approvals
CCA / IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC / cULus Recognized
Ex Approvals
Approval details
CCA DE1 34001
 
Nominal voltage UN 250 V
Nominal current IN 32 A
mm²/AWG/kcmil 0.5-4
IECEE CB Scheme http://www.iecee.org/ DE1-58861
 
Nominal voltage UN 250 V
Nominal current IN 32 A
mm²/AWG/kcmil 0.5-4
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40029839
 
Nominal voltage UN 250 V
Nominal current IN 32 A
mm²/AWG/kcmil 0.5-4
EAC  B.01742
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-20030211
B D
Nominal voltage UN 300 V 300 V
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1935776
08/31/2019Page5/5
Screw compact terminal block-PT 2,5/ 2-5,0-H-1935776
Approvals
B D
Nominal current IN 20 A 10 A
mm²/AWG/kcmil 20-12 20-12
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK 2POS SIDE ENTRY 5MM PCB
Available Quantity: 0
Unit Price: 0.53