MSF 250 Datasheet by SCHURTER Inc.

Rated Voltage 250VAC Rated current 0 O4 , 5A Soldering Profile Breaking cepaey 35A Characteristic Quick/Acting F Test Ta Mounting PCB‘THT Admissible Ambient Air Temg 740°C to 55°C TBS‘ Tb Climatic Categom 40/055/21 acc. to IE0 sunset 0 Material Housing Tnermogieetie, UL 94w 5“- ‘0 EMS“? Te“ 4 7 .—m§eczi Emma's g'g’mea copper ieoc to EiA/is 722 Test 4 12) Storage Conditions 0°C to 40°C max. 70% r.h. W ' Current Carry ng Capacity acc. to EIA/ISV722‘ Test 4 3.3 Characteristic. Certification marks Moisture Resistance Test {aoc to EiA/iSr722. Test 4 4.8l +125°C) aoc to EiA/iSr722. Test 4 4.1 tam to ETA/ism. Test 4 4.2t MIL STD 202 Method 213 Condition A MILVSTDVQOQ, Method 215 Mechanical Shock Resistance to Solvents tam to ETA/ism. Test 4 5-H
1
Fuses MSF 250
https://www.schurter.com /PG01_2
Circuit Protection
Subminiature Fuse, 8.5 mm, Quick-Acting F, 250 VAC
Subminiature fuse 8.5 mm, quick-acting
F, 250 VAC
Short terminal
Subminiature fuse 8.5 mm, quick-acting
F, 250 VAC
Terminal long
PCB
See below:
Approvals and Compliances
IEC 60127-3 · 250 VAC · Quick-Acting F
Description
- Directly solderable on printed circuit boards
- Low Breaking Capacity
References
Corresponding Fuseholder
Fuse Kit Fuse Kit MST250 / MSF 250
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Detailed request for product
Technical Data
Rated Voltage 250 VAC
Rated current 0.04 - 5 A
Breaking Capacity 35 A
Characteristic Quick-Acting F
Mounting PCB,THT
Admissible Ambient Air Temp. -40 °C to 85 °C
Climatic Category 40/085/21 acc. to IEC 60068-1
Material: Housing Thermoplastic, UL 94V-0
Material: Terminals Tin-Plated Copper
Unit Weight 0.5 g
Storage Conditions 0 °C to 40 °C, max. 70% r.h.
Product Marking , Type, Rated current, Rated Voltage,
Characteristic, Certification marks
Soldering Methods Wave
Soldering Profile
Solderability 235 °C / 2 sec acc. to IEC 60068-2-20,
Test Ta
Resistance to Soldering Heat 260 °C / 10 sec acc. to IEC 60068-2-20,
Test Tb
Case Resistance >100 MΩ (between leeds and body)
acc. to EIA/IS-722, Test 4.7
Flammability UL 94V-0
(acc. to EIA/IS-722, Test 4.12)
Resistance to Vibration acc. to IEC 60068-2-6, test Fc
Current Carrying Capacity acc. to EIA/IS-722, Test 4.3.3
Moisture Resistance Test (acc. to EIA/IS-722, Test 4.4.3)
Thermal Shock MIL-STD-202, Method 107D
(200 air-to-air cycles from -55 to
+125°C)
Operational Life 1000h @ 0.60 x In @ 70°C
(acc. to EIA/IS-722, Test 4.4.1)
Load Humidity Test 0.1 x In @ 0.85 r.H. @ 85°C
(acc. to EIA/IS-722, Test 4.4.2)
Mechanical Shock MIL-STD-202, Method 213 Condition A
Resistance to Solvents MIL-STD-202, Method 215
Terminal Strength Tensile load min. 9 N
(acc. to EIA/IS-722, Test 4.5.1)
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
n m mm |©E
2
Fuses
MSF 250 https://www.schurter.com /PG01_2
Circuit Protection
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: MSF 250
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number: 101035
UL Approvals UL UL File Number: E41599
CCC Approvals CCC CCC Certificate Number: 2020970207000095
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 248-14 Low voltage fuses - Part 14: Additional fuses
Designed according to CSA22.2 No. 248.14 Low-Voltage Fuses - Part 14: Supplemental Fuses
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 IEC 62368-1 includes the basic requirements for safety of audio, video,
information technology and office equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/863
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 8.5 mm
8.54.3
18.8
ø 8.5
3.2
0.5
ø 0.64
5.08
3.2
ø 0.64
5.08
8.5
ø 8.5
0.5
1+0.1
0
5.08
Drilling diagram
12D \ ISCHURTER \
3
Fuses MSF 250
https://www.schurter.com /PG01_2
Circuit Protection
Derating Curves
Percentage of Rating [%]
120
110
100
90
80
-50 -30 -10 10 30 50 70 90
Ambient Temperature [°C]
Pre-Arcing Time
Rated Current In 1.5 x In min. 2.1 x In max. 2.75 x In min. 2.75 x In max. 4.0 x In min. 4.0 x In max. 10.0 x In max.
0.04 A - 5 A 60 min 30 min 10 ms 3 s 3 ms 300 ms 20 ms
Time-Current-Curves
Time in Seconds
0.001
0.01
0.1
1
10
100
1000
10000
100000
1
10
Multiple of Rated Current In
All Variants
Rated Cur-
rent [A]
Rated Vol-
tage [VAC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Melting I²t
10.0 In typ.
[A²s]
S L T Order Number
0.04 250 1) - 400 - 0.00016 l l 0034.6000
0.05 250 1) 850 460 110 0.0004 l l l l 0034.6001
0.063 250 1) 750 330 120 0.001 l l l l 0034.6002
0.08 250 1) 650 280 140 0.001 l l l l 0034.6003
0.1 250 1) 600 300 160 0.002 l l l l 0034.6004
0.125 250 1) 550 210 180 0.006 l l l l 0034.6005
0.16 250 1) 500 460 210 0.014 l l l l 0034.6006
\ ELSCHIJRTER \
4
Fuses
MSF 250 https://www.schurter.com /PG01_2
Circuit Protection
Rated Cur-
rent [A]
Rated Vol-
tage [VAC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Melting I²t
10.0 In typ.
[A²s]
S L T Order Number
0.2 250 1) 480 470 250 0.024 l l l l 0034.6007
0.25 250 1) 440 360 290 0.058 l l l l 0034.6008
0.315 250 1) 400 345 330 0.104 l l l l 0034.6009
0.4 250 1) 370 80 390 0.044 l l l l 0034.6010
0.5 250 1) 350 75 460 0.09 l l l l 0034.6011
0.63 250 1) 320 70 530 0.15 l l l l 0034.6012
0.8 250 1) 300 70 630 0.22 l l l l 0034.6013
1 250 1) 280 70 740 0.33 l l l l 0034.6014
1.25 250 1) 280 65 920 0.68 l l l l 0034.6015
1.6 250 1) 250 70 1000 0.94 l l l l 0034.6016
2 250 1) 240 70 1360 1.3 l l l l 0034.6017
2.5 250 1) 200 65 1310 1.9 l l l l 0034.6018
3.15 250 1) 180 65 1490 5.4 l l l l 0034.6019
4 250 2) 160 60 1680 7.9 l l 0034.6020
5 250 2) 150 60 1970 11.2 l l 0034.6021
0.04 250 1) - 400 - 0.00016 l l 0034.6030
0.05 250 1) 850 460 110 0.0004 lll l 0034.6031
0.063 250 1) 750 330 120 0.001 lll l 0034.6032
0.08 250 1) 650 280 140 0.001 lll l 0034.6033
0.1 250 1) 600 300 160 0.002 lll l 0034.6034
0.125 250 1) 550 210 180 0.006 lll l 0034.6035
0.16 250 1) 500 460 210 0.014 lll l 0034.6036
0.2 250 1) 480 470 250 0.024 lll l 0034.6037
0.25 250 1) 440 360 290 0.058 lll l 0034.6038
0.315 250 1) 400 345 330 0.104 lll l 0034.6039
0.4 250 1) 370 80 390 0.044 lll l 0034.6040
0.5 250 1) 350 75 460 0.09 lll l 0034.6041
0.63 250 1) 320 70 530 0.15 lll l 0034.6042
0.8 250 1) 300 70 630 0.22 lll l 0034.6043
1 250 1) 280 70 740 0.33 lll l 0034.6044
1.25 250 1) 280 65 920 0.68 lll l 0034.6045
1.6 250 1) 250 70 1000 0.94 lll l 0034.6046
2 250 1) 240 70 1360 1.3 lll l 0034.6047
2.5 250 1) 200 65 1310 1.9 lll l 0034.6048
3.15 250 1) 180 65 1490 5.4 lll l 0034.6049
4 250 2) 160 60 1680 7.9 l l 0034.6050
5 250 2) 150 60 1970 11.2 l l 0034.6051
0.04 250 1) - 400 - 0.00016 l l0034.6060
0.05 250 1) 850 460 110 0.0004 lll l0034.6061
0.063 250 1) 750 330 120 0.001 lll l0034.6062
0.08 250 1) 650 280 140 0.001 lll l0034.6063
0.1 250 1) 600 300 160 0.002 lll l0034.6064
0.125 250 1) 550 210 180 0.006 lll l0034.6065
0.16 250 1) 500 460 210 0.014 lll l0034.6066
0.2 250 1) 480 470 250 0.024 lll l0034.6067
0.25 250 1) 440 360 290 0.058 lll l0034.6068
0.315 250 1) 400 345 330 0.104 lll l0034.6069
0.4 250 1) 370 80 390 0.044 lll l0034.6070
0.5 250 1) 350 75 460 0.09 lll l0034.6071
0.63 250 1) 320 70 530 0.15 lll l0034.6072
0.8 250 1) 300 70 630 0.22 lll l0034.6073
1 250 1) 280 70 740 0.33 lll l0034.6074
1.25 250 1) 280 65 920 0.68 lll l0034.6075
“m \ ISCHURTER \
5
Fuses MSF 250
https://www.schurter.com /PG01_2
Circuit Protection
Rated Cur-
rent [A]
Rated Vol-
tage [VAC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Melting I²t
10.0 In typ.
[A²s]
S L T Order Number
1.6 250 1) 250 70 1000 0.94 lll l0034.6076
2 250 1) 240 70 1360 1.3 lll l0034.6077
2.5 250 1) 200 65 1310 1.9 lll l0034.6078
3.15 250 1) 180 65 1490 5.4 lll l0034.6079
4 250 2) 160 60 1680 7.9 l l0034.6080
5 250 2) 150 60 1970 11.2 l l0034.6081
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
1) 35 A @ 250 VAC
2) 10 In @ 250 VAC
Packaging Unit S = 4.3 mm Plastic Bag (100 pcs.)
L = 18.8 mm Bulk (100 pcs.)
T = 18.8 mm Taped 36 cm Reel (750 pcs.)
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
17.03.2021