KFA Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
Ratmgs IEO | r10A @ Ta 40 “C / QSDVAC‘ SOHZ Ratmgs UL/CSA | r10A @ Ta 40 “C / QSDVAC‘ SOHZ medical < 5="" a="" zsdv/sd="" hz="" test="" mag;="" 12="" seep="" rature="" climatic="" category="" 25/085/21="" acc.="" to="" ie0="" 60m1="" iprproteclion="" from="" 'rant="" side="" ip40="" acc.="" to="" \ec="" 60529="" class="" \="" acc.="" to="" \ec="" 61140="" f‘s-game="" re="" awgtb‘="" 150="" mm="" snagrin:="" 0.8mm="" to="" 3mm="" mammal="" housing="" thermoglastic,="" black‘="" ul="" 94vvd="" protection="" class="" \="" for="" fuaninks="" 5="" x="" 20mm="" gale="" ves="" vo‘lage="" se‘ector="" oglional‘="" 51$.="" 3="" gas.="" techrvlca‘="" detaus="" mtbf=""> 1'700'000h acc. to MILVHBV217 F
1
Power Entry Modules with Line Filter KFA
https://www.schurter.com /PG06
EMC Products
IEC Appliance Inlet C14 with Filter, Fuseholder 1- or 2-pole, optional Voltage Selector (step switch)
Screw-on mounting from front side
Version with ground line choke
without voltage selector
Fuse drawer must be ordered separately (see
accessories).
Snap-in mounting from front side
without voltage selector
Fuse drawer must be ordered separately (see
accessories).
Screw-on mounting from rear side
without voltage selector
Fuse drawer must be ordered separately (see
accessories).
See below:
Approvals and Compliances
C14
70° C
Description
- Panel mount :
Screw-on version from front or rear side, snap-in version from front
side
- 4 Functions :
Appliance Inlet Protection class I , Fuseholder for fuse-links 5 x 20 mm
1- or 2-pole , with or without voltage selector (step switch) , Line filter
in standard and medical version
- V-Lock notch standard
- Quick connect terminals or wires
Unique Selling Proposition
- Reduces noise on the ground wire
- Interrupts ground loops
- High asymmetrical attenuation
- V-Lock cord retaining
Characteristics
- Rear side mounting for efficient costsaving assembly
Suitable for assembly in metal plated plastic housings
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
- Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Other versions on request
- Capacity CX 100 nF
References
Alternative: version without line filter KEA
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product, Microsite,
Landing Page
Technical Data
Ratings IEC 1 - 10 A @ Ta 40 °C / 250 VAC; 50 Hz
Ratings UL/CSA 1 - 10 A @ Ta 40 °C / 250 VAC; 60 Hz
Leakage Current standard < 0.5 mA (250 V / 60 Hz)
medical < 5 µA (250 V / 60 Hz)
Dielectric Strength > 1.7 kVDC between L-N
> 2.7 kVDC between L/N-PE
Test voltage (2 sec)
Allowable Operation Tempe-
rature
-25 °C to 85 °C
Climatic Category 25/085/21 acc. to IEC 60068-1
IP-Protection from front side IP40 acc. to IEC 60529
Protection Class Suitable for appliances with protection
class I acc. to IEC 61140
Terminal Quick connect terminals 6.3 x 0.8 mm
Flexible wire AWG18, 150 mm
Panel Thickness S Screw: max 8 mm
Mounting screw torque max 0.5 Nm
Snap-in: 0.8 mm to 3 mm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C14 acc. to IEC 60320-1,
UL 498, CSA C22.2 no. 42 (for cold
conditions) pin-temperature 70 °C, 10 A,
Protection Class I
Fuseholder 1 or 2 pole, Shocksafe category PC2
acc. to IEC 60127-6,
for fuse-links 5 x 20 mm
Rated Power Acceptance @
Ta 23 °C
5 x 20: 2 W (1 pole)/ 1.6 W (2-pole) per
pole
Power Acceptance @ Ta >
23°C
Admissible power acceptance at higher
ambient temperature see derating cur-
ves
Voltage Selector optional, step, 3 pos.
Line Filter Standard and Medical Version, IEC
60939, UL 1283, CSA C22.2 no. 8
Technical Details
MTBF > 1'700'000 h acc. to MIL-HB-217 F
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
mam Egua@®©© EEQ C mm m;- V-Lock m
2
Power Entry Modules with Line Filter
KFA https://www.schurter.com /PG06
EMC Products
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: KFA
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW)
UL Approvals UL UL File Number: E72928 (FKE, FKF, FKV, FKW)
CQC Approvals CQC CQC Certificate Number: CQC18001206070
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to IEC 60939 Passive filters for suppressing electromagnetic interference
Designed according to IEC 60127-6 Miniature fuses. Part 6. Fuse-holders for miniature fuse-links
Designed according to IEC 61058-1 Switches for appliances. Part 1. General requirements
Designed according to UL 498 Standard for Attachment Plugs and Receptacles
Designed according to UL 1283 Electromagnetic interference filters
Designed according to CSA C22.2 no. 42 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
Designed according to CSA C22.2 no. 8 Electromagnetic interference (EMI) filters
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Designed for applications acc. IEC 60601-1 Medical electrical equipment - Part 1: General requirements for basic
safety and essential performance
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
SCHURTER AG V-Lock system are based on a matching plug-dose combination. The
connector is equipped with a notch intended for use with the latching
cordset. The cord latching system prevents against accidental removal of
the cordset.
White paper Glow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-11 or -12 &-13.
Medical Technology SCHURTER AG Suitable for use in medical equipment according to IEC/UL 60601-1
M3! 3.6 3A _E@E% 28
3
Power Entry Modules with Line Filter KFA
https://www.schurter.com /PG06
EMC Products
Dimension [mm]
Screw-on mounting from front side
R3
M3/ø3.6
33
29
36±0.15
+0.3
0
0
-0.2
27.2
R3.1
44
36
31.2
34
R4.5
R6
230
2.8
56* 46.2**
69* 60.5**
4.8
ø 6.3x9
ø 3.2
6.3x0.8**
4.8x0.8*
±0.3
* with voltage selector
** without voltage selector
Screw-on mounting from rear side
±0.15
31.2
36.5
2.65
30.3
36
36
30
27.2 2.2
44.3
3.6
+0.20
0 R 4
34.3+0.20
0
60.5
9.5 4.2
46.8
32.8 x 28.5
9.6
R 4
R 5
R 2.5
R 4
M 3
34
Snap-in mounting
29.35
33
R3
± 0.1
R4.1
5 9.5
46
60.5
(31.4)
33 max.
37 max.
(27.4)
37 max.
(28.8)
32.8
+ 0.15
0.00
+ 0.15
0.00
0.8 - 3
\ ELSCHIJRTER \
4
Power Entry Modules with Line Filter
KFA https://www.schurter.com /PG06
EMC Products
Screw-on mounting from front side with ground line choke
M3 x 0.5
33
36±0.15
+0.3
0
29±0.3 R3 0
-0.2
61
9.5 4.8
56.2
27.2
44
36
31.2
34
R4
R5
Ø3.25
Ø6.3
Technical Data of Filter-Components
Rated Current [A] Filter-Type Inductance L1/
L2 [mH]
Inductance L3
[mH]
Capacitance CX
[nF]
Capacitance CY
[nF]
R [M]
1Standard Version 2 x 10 - 68 2.2 -
2Standard Version 2 x 4 - 68 2.2 -
4Standard Version 2 x 1.5 - 68 2.2 -
6Standard Version 2 x 0.8 - 68 2.2 -
10 Standard Version 2 x 0.3 - 68 2.2 -
1 Standard Version with Ground Line Choke 2 x 10 0.6 100 2.2 -
2 Standard Version with Ground Line Choke 2 x 4 0.6 100 2.2 -
4 Standard Version with Ground Line Choke 2 x 1.5 0.6 100 2.2 -
6 Standard Version with Ground Line Choke 2 x 0.8 0.6 100 2.2 -
10 Standard Version with Ground Line Choke 2 x 0.3 0.15 100 2.2 -
1Medical Version (M5) 2 x 10 - 68 - 1
2Medical Version (M5) 2 x 4 - 68 - 1
4Medical Version (M5) 2 x 1.5 - 68 - 1
6Medical Version (M5) 2 x 0.8 - 68 - 1
10 Medical Version (M5) 2 x 0.3 - 68 - 1
1Medical Version (M80) 2 x 10 - 68 0.47 1
2Medical Version (M80) 2 x 4 - 68 0.47 1
4Medical Version (M80) 2 x 1.5 - 68 0.47 1
6Medical Version (M80) 2 x 0.8 - 68 0.47 1
10 Medical Version (M80) 2 x 0.3 - 68 0.47 1
1 Medical Version (M5) with Ground Line Choke 2 x 10 0.6 100 - 1
2 Medical Version (M5) with Ground Line Choke 2 x 4 0.6 100 - 1
4 Medical Version (M5) with Ground Line Choke 2 x 1.5 0.6 100 - 1
6 Medical Version (M5) with Ground Line Choke 2 x 0.8 0.6 100 - 1
10 Medical Version (M5) with Ground Line Choke 2 x 0.3 0.15 100 - 1
5
Power Entry Modules with Line Filter KFA
https://www.schurter.com /PG06
EMC Products
Diagrams
Standard version
with voltage selector
Cx
L1
L2
Cy
Cy
2)
PE’
L
PE
N
1)
F1
F2
2
1
5
3
X)
X)
x) external connection to be made by the customer
1) Line
2) Load
Standard version
without voltage selector
L
PE
N
Cx
L1
L2
Cy
Cy
L’
PE’
N’
1)
2)
F1
F2
1) Line
2) Load
Medical version (M5)
with voltage selector
Cx
L1
L2
2)
PE’
L
PE
N
1)
F1
F2
2
1
5
3
X)
X)
R
x) external connection to be made by the customer
1) Line
2) Load
Medical version (M5)
without voltage selector
L
PE
N
Cx
L1
L2
L’
PE’
N’
R
1)
2)
F1
F2
1) Line
2) Load
Medical version (M80)
with voltage selector
Cx
L1
L2
2)
L
PE
N
1)
F1
F2
2
1
5
3
X)
X)
RCy
Cy
PE’
x) external connection to be made by the customer
1) Line
2) Load
Medical version (M80)
without voltage selector
L
PE
N
Cx
L1
L2
Cy
Cy
L’
PE’
N’
R
1)
2)
F1
F2
1) Line
2) Load
Standard version with ground line choke
L
PE
N
Cx
L1
L2
Cy
Cy
L’
PE’
N’
1) 2)
F1
F2
L3
1) Line
2) Load
Medical version (M5) with ground line choke
L
PE
N
Cx
L1
L2
L’
PE’
N’
R
1) 2)
F1
F2
L3
1) Line
2) Load
Medical version (M80) with ground line choke
L
PE
N
Cx
L1
L2
Cy
Cy
L’
PE’
N’
R
1) 2)
F1
F2
L3
1) Line
2) Load
Derating Curves
1-pole
Admissible power
acceptance in Watt
020406080 100
I = << In
I = 0.7 In
I = 1.0 In
2.0
1.5
1.0
0.5
0.0
Ambient air temperature Ta °C
2-pole
Admissible power
acceptance in Watt
020406080 100
0.2
0.0
I = << In
I = 0.7 In
I = 1.0 In
1.6
0.6
0.4
0.8
1.2
1.0
1.4
Ambient air temperature Ta °C
s a I: am m ‘ \o vwwamx am 01 , m mum. on m v w «mun-o. um n1 ‘ .n Imunm: m m ‘ m momma o urn m < ‘0="" man».="" am="" a.="" .="" w="" 1mm~~x="" mu="" m="" ‘="" «a="" mum.="" mu="" m="" ‘="" a.="" mum="" mm="" m="" ‘="" m="" imam="" mm="" m="" ‘="" m="" immnwx="" \="" elschijrter="" \="">
6
Power Entry Modules with Line Filter
KFA https://www.schurter.com /PG06
EMC Products
Attenuation Loss - - - - 50 differential mode _____ 50 common mode
Standard version
1 A 2 A 4 A 6 A
10 A
Medical version (M5)
1 A 2 A 4 A 6 A
10 A
Medical version (M80)
1 A 2 A 4 A 6 A
10 A
am m . «1 mm». am m . «1 mm». am m . «1 mm». am m . «1 mm». am m . «1 mm». $.25 m . 1n mumm- um m . 1n mumm- um m . 1n mumm- um m . 1n mumm- $.25 m . «I ma mm \ ISCHURTER \
7
Power Entry Modules with Line Filter KFA
https://www.schurter.com /PG06
EMC Products
Standard with Earth Line Choke
1 A 2 A 4 A 6 A
10 A
Medical (M5) with Earth Line Choke
1 A 2 A 4 A 6 A
10 A
All Variants
Rated Current
[A]
Filter-Type Panel mounting Mounting
side
Fuseholder Terminal Voltage Selector Order Number
1Standard Version Snap-in Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6011
1Standard Version Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6001
2Standard Version Snap-in Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6012
2Standard Version Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6002
4Standard Version Snap-in Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6013
4Standard Version Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6003
6Standard Version Snap-in Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6014
6Standard Version Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6004
10 Standard Version Snap-in Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6015
10 Standard Version Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6005
\ ELSCHIJRTER \
8
Power Entry Modules with Line Filter
KFA https://www.schurter.com /PG06
EMC Products
Rated Current
[A]
Filter-Type Panel mounting Mounting
side
Fuseholder Terminal Voltage Selector Order Number
1Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5011
1Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5051
1Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5001
1Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5041
1Standard Version Screw Rear Side 1-pole Flexible wire AWG18 -4301.7311
1Standard Version Screw Rear Side 2-pole Flexible wire AWG18 -4301.7301
1Standard Version Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7001
2Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5012
2Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5052
2Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5002
2Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5042
2Standard Version Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7002
4Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5013
4Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5053
4Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5003
4Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5043
4Standard Version Screw Rear Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7013
4Standard Version Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7003
6Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5014
6Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5054
6Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5004
6Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5044
6Standard Version Screw Rear Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7014
6Standard Version Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7004
10 Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5015
10 Standard Version Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5055
10 Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5005
10 Standard Version Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5045
10 Standard Version Screw Rear Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7015
10 Standard Version Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7005
1 Standard Version with Ground
Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8050
2 Standard Version with Ground
Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8051
4 Standard Version with Ground
Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8052
6 Standard Version with Ground
Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8053
\ ISCHURTER \
9
Power Entry Modules with Line Filter KFA
https://www.schurter.com /PG06
EMC Products
Rated Current
[A]
Filter-Type Panel mounting Mounting
side
Fuseholder Terminal Voltage Selector Order Number
10 Standard Version with Ground
Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8054
1Medical Version (M5) Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6201
2Medical Version (M5) Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6203
4Medical Version (M5) Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6205
6Medical Version (M5) Snap-in Front Side 2-pole Flexible wire AWG18 -4301.6307
6Medical Version (M5) Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6207
1Medical Version (M5) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5241
1Medical Version (M5) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7201
2Medical Version (M5) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5203
2Medical Version (M5) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5243
2Medical Version (M5) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7203
4Medical Version (M5) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5205
4Medical Version (M5) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5245
4Medical Version (M5) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7205
6Medical Version (M5) Screw Front Side 1-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5217
6Medical Version (M5) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5207
6Medical Version (M5) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5247
6Medical Version (M5) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7207
10 Medical Version (M5) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5209
10 Medical Version (M5) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7209
4Medical Version (M80) Snap-in Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.6206
1Medical Version (M80) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7202
2Medical Version (M80) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5204
2Medical Version (M80) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
3 pos. 4301.5244
2Medical Version (M80) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7204
4Medical Version (M80) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5206
4Medical Version (M80) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7206
6Medical Version (M80) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5208
6Medical Version (M80) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7208
10 Medical Version (M80) Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.5200
10 Medical Version (M80) Screw Rear Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.7200
1 Medical Version (M5) with
Ground Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8055
2 Medical Version (M5) with
Ground Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8056
10
Power Entry Modules with Line Filter
KFA https://www.schurter.com /PG06
EMC Products
Rated Current
[A]
Filter-Type Panel mounting Mounting
side
Fuseholder Terminal Voltage Selector Order Number
4 Medical Version (M5) with
Ground Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8057
6 Medical Version (M5) with
Ground Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8058
10 Medical Version (M5) with
Ground Line Choke
Screw Front Side 2-pole Quick connect terminals 6.3 x
0.8 mm
-4301.8059
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Wire length: 150 mm
Packaging unit 10 Pcs
Required Accessory
Description
Fusedrawer 2
Fusedrawer für Fuse Links 5x20 mm, with or without Voltage Selector Insert
Accessories
Wire Harness
Wire harness for SCHURTER products
Assorted Covers
Rear Cover
Cord retaining kits
Cord retaining strain relief
11
Power Entry Modules with Line Filter KFA
https://www.schurter.com /PG06
EMC Products
Mating Outlets/Connectors
Category / Description
Appliance Outlet Overview complete
4787, Mounting: Screw-on mounting, Appliance Outlet: IEC Solder terminals, 10 A, Suitable for appliances with pro-
tection class I 4787
4788, Mounting: Snap-in version, Appliance Outlet: IEC Solder terminals or quick connect terminals, 10 A, Suitable for
appliances with protection class I 4788
IEC Appliance Outlet F or H, Screw-on Mounting, Front Side, Solder, PCB or Quick-connect Terminal 5091
Appliance Outlet further types to KFA
Connector Overview complete
4022 Mounting: Power Supply Cord, 3 x 1.5 mm², Screw clamps, Connector: IEC C13 4022
4782 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4782
4012 Mounting: Power Supply Cord, 3 x 1 mm², Screw clamps, Connector: IEC C13 4012
4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4785
4300-06 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4300-06
Connector further types to KFA ...
Mating Outlets/Connectors shuttered
Power Cord Overview complete
VAC13KS, Overview, V-Lock cord retaining, diverse Connector IEC C13, diverse, black VAC13KS
Power Cord further types to KFA
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
30.05.2019

Products related to this Datasheet

PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 78
Unit Price: 30.66
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 69
Unit Price: 42.57
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 50
Unit Price: 35.5
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 20
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 20
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 18
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 12
Unit Price: 42.57
PWR ENT MOD RCPT IEC320-C14
Available Quantity: 10
Unit Price: 42.17
PWR ENT MOD RCPT IEC320-C14
Available Quantity: 10
Unit Price: 42.17
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 10
Unit Price: 44.66
PWR ENT MOD RCPT IEC320-C14
Available Quantity: 10
Unit Price: 44.66
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 10
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 10
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 10
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 10
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 9
Unit Price: 35.5
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 9
Unit Price: 42.57
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 9
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 9
Unit Price: 30.38
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 9
Unit Price: 41.53
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 5
Unit Price: 44.66
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 5
Unit Price: 30.66
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 42.57
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 35.5
PWR ENT MOD RCPT IEC320-C14
Available Quantity: 0
Unit Price: 42.57
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 42.17
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 42.57
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 42.57
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 30.66
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 41.53