Lion Programmer's Ref Manual Datasheet by VersaLogic Corporation

Intel® Core“ -based Single Board C Dual Ethernet, Video, USB, SATA, Digital I/O, Trusted Platform Modu Counter/Timers, Mini PCle, mSAT PCle/104'” OneBank'M Interface VERSALOGIC CORPORATION
Programmer’s
Reference
Manual
REV. May 2018
Lion
(VL-EPMe-42)
Intel® Core™-based Single Board Computer with
Dual Ethernet, Video, USB, SATA, Serial I/O,
Digital I/O, Trusted Platform Module security,
Counter/Timers, Mini PCIe, mSATA, SPX, and
PCIe/104™ OneBank Interface
a? ERSALOGIC CORPORATION WWW.VERSALOGIC.COM
Lion (VL-EPMe-42) Programmer’s Reference Manual ii
WWW.VERSALOGIC.COM
12100 SW Tualatin Road
Tualatin, OR 97062-7341
(503) 747-2261
Fax (971) 224-4708
Copyright © 2017-2018 VersaLogic Corp. All rights reserved.
Notice:
Although every effort has been made to ensure this document is error-free, VersaLogic makes no representations or
warranties with respect to this product and specifically disclaims any implied warranties of merchantability or fitness
for any particular purpose.
VersaLogic reserves the right to revise this product and associated documentation at any time without obligation to
notify anyone of such changes.
* Other names and brands may be claimed as the property of others.
The EPMer42 all 3 gen page VersaTech KnowledgeBase
Lion (VL-EPMe-42) Programmer’s Reference Manual iii
Product Release Notes
Release 1.3- Updated Uartmode1 Uart Mode Register #1 section
Release 1.2- Added descriptions to the FPGA table
Release 1.1- Updated Processor Wake# section
Release 1.0- Initial Production Draft
Support
The EPMe-42 support page contains additional information and resources for this product including:
Reference Manual (PDF format)
Operating system information and software drivers
Data sheets and manufacturers’ links for chips used in this product
BIOS information and upgrades
Utility routines and benchmark software
The VersaTech KnowledgeBase is an invaluable resource for resolving technical issues with
your VersaLogic product.
VersaTech KnowledgeBase
Lion (VL-EPMe-42) Programmer’s Reference Manual iv
Contents
Overview ........................................................................................................................ 1
Related Documents ............................................................................................................. 1
System Resources and Maps ....................................................................................... 2
Memory Map ...................................................................................................................... 2
Interrupts ............................................................................................................................. 2
FPGA Registers ............................................................................................................. 4
FPGA I/O Space ................................................................................................................. 4
FPGA Register Map ........................................................................................................... 5
FPGA Register Descriptions............................................................................................... 8
Product Information Registers ............................................................................... 8
BIOS and Jumper Status Register .......................................................................... 9
Timer Registers .................................................................................................... 11
SPI Control Registers .......................................................................................... 14
SPI Data Registers ............................................................................................... 16
SPI Debug Control Register and mSATA/PCIe Select Control Register ............ 17
Miscellaneous FPGA Registers ........................................................................... 18
Programming Information for Hardware Interfaces .................................................. 33
Processor WAKE# Capabilities........................................................................................ 33
Watchdog Timer ............................................................................................................... 33
Industrial I/O Functions and SPI Interface ....................................................................... 34
Programmable LED .......................................................................................................... 34
EPMer42 Pmdllcl Sugporl Web P g V9 (IAPIM allmfzm andRch nce ‘mde
Lion (VL-EPMe-42) Programmer’s Reference Manual 1
Overview
This document provides information for users requiring register-level information for developing
applications as it relates the FPGA functionality with the VL-EPMe-42.
Related Documents
The following documents available are on the EPMe-42 Product Support Web Page:
EPMe-42 Hardware Reference Manualprovides information on the board’s hardware features
including connectors and all interfaces.
EPMe-42 BIOS Reference Manualprovides information on accessing and configuring settings in the
BIOS Setup utility. All BIOS menus, submenus, and configuration options are described.
This document is available through the software page:
VersaAPI Installation and Reference Guide describes the shared library of API calls for reading
and controlling on-board devices on certain VersaLogic products.
1
1
Lion (VL-EPMe-42) Programmer’s Reference Manual 2
System Resources and Maps
Memory Map
Table 1: Memory Map
Address Range Description
00000h 9FFFFh Legacy system (DOS) area
A0000h B7FFFh ISA memory area (VGA frame buffer is not accessible)
B8000h BFFFFh Text mode buffer
C0000h CFFFFh Video BIOS area
D0000h DFFFFh PCI ROM expansion area
E0000h FFFFFh Legacy BIOS (reserved)
Interrupts
The LPC SERIRQ is used for interrupt interface to the Kaby Lake SoC.
Each of the following devices can have an IRQ interrupt assigned to it and each with an interrupt enable
control for IRQ3, IRQ4, IRQ5, IRQ6, IRQ7, IRQ9, IRQ10, and IRQ11:
8254 timers (with three interrupt status bits)
8 AUX GPIOs (with one interrupt status bit)
COM 1 UART (with 16550 interrupt status bits)
COM 2 UART (with 16550 interrupt status bits)
Watchdog timer (one interrupt status bit)
SPX expansion interface (interrupt status is determined by the devices on this interface). The interface
supports two interrupts.
Thermal event and battery-low interrupts
Note: The EPMe-42 also has two COM ports (COM3, COM4) that are supported by the HSUARTs in the
processor.
The FPGA supports 11 interrupts via the LPC SERIRQ interface: IRQ3, IRQ4, IRQ5, IRQ6, IRQ7, IRQ9,
IRQ10, IRQ11, IRQ12, IRQ14, and IRQ15. There is an interrupt enable control for each and by default
they are all disabled.
Common interrupts can be assigned to multiple devices (this is common on UARTs being handled by a
common ISR).
Interrupt status bits for everything except the UARTs will “stick” and are cleared by a “write-one” to a
status register bit. The 16550 UART interrupts behave as defined for the 16550 registers and are a pass-
through to the LPC SERIRQ.
Per the VersaAPI standard, anytime an interrupt on the SERIRQ is enabled, the slot becomes active. All
interrupts in the SERIRQ are high-true so when the slot becomes active, the slot will be low when there is
no interrupt and high when there is an interrupt.
2
System Resources and Maps
Lion (VL-EPMe-42) Programmer’s Reference Manual 3
Table 2: I/O Map
I/O Address Range Device/Owner
2F8h 2FFh COM2 serial port default
3B0h 3DFh Legacy VGA registers
3F8h 3FFh COM1 serial port default
400h 47Fh ACPI / Power management (reserved)
500h 5FFh PCH GPIO (reserved)
C80h CBBh EPMe-42 FPGA Board Control Registers
CBCh CBFh EPMe-42 FPGA 8254 Timer Registers
FPGA Re fsters
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 4
FPGA Registers
FPGA I/O Space
The FPGA is mapped into I/O space on the LPC bus. The address range is mapped into 64 byte I/O
window.
FPGA access: LPC I/O space
FPGA access size: All 8-bit byte accesses (16-bit like registers are aligned on 16-bit word boundaries
to make word access possible in software but the LPC bus still splits the accesses into two 8-bit
accesses)
FPGA address range: 0xC80 to 0xCBF (64-byte window)
The three 8254 timers only require four bytes of addressing and are located at the end of the 64-byte I/O
block. The only requirement is that the base address must be aligned on a 4-byte block. Table 4 lists the
FPGA’s I/O map.
Table 3: FPGA I/O Map
Address Range Device Size
0xC80 0xCBB FPGA registers 60 bytes
0xCBC 0xCBF 8254 timer address registers 4 bytes
3
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 8
FPGA Register Descriptions
Register Access Key
R/W Read/Write
RO Read-only (status or reserved)
R/WC Read-status/Write-1-to-Clear
RSVD Reserved. Only write 0 to this bit; ignore all read values.
Product Information Registers
This register drives the PLED on the paddleboard. It also provides read access to the product code.
Table 4: PCR Product Code and LED Register
Bit Identifier Access Default Description
7 PLED R/W 0
Drives the programmable LED on the paddleboard.
0 LED is off (default)
1 LED is on (can be used by software)
6-0 PRODUCT_CODE RO 0010101 Product Code for the EPMe-42 (0x15)
Table 5: PSR Product Status Register
Bit Identifier Access Default Description
7:3 REV_LEVEL[4:0] RO N/A Revision level of the PLD (incremented every FPGA release)
2 EXTEMP RO N/A
Extended or Standard Temp Status (set via external resistor):
0 Standard Temp
1 Extended Temp (probably always set)
1 CUSTOM RO N/A
Custom or Standard Product Status
0 Standard Product
1 Custom Product or PLD/FPGA
0 BETA RO N/A
Beta or Production Status
1 Beta (or Debug)
0 Production
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 9
BIOS and Jumper Status Register
Table 6: SCR Status/Control Register
Bit Identifier Access Default Description
7 BIOS_JMP RO N/A
Status of the external BIOS switch (jumper):
1 Primary BIOS selected
0 Secondary BIOS selected
6 BIOS_OR R/W 0
BIOS Switch (jumper) Override
0 BIOS Select will follow the BIOS_JMP switch setting. (Note)
1 BIOS Select will follow the BIOS_SEL register setting
Note:
See Table 7
5 BIOS_SEL R/W 0
BIOS Select (see BIOS_OR):
1 Primary BIOS selected
0 Backup BIOS selected
Note: See Table 7
4 LED_DEBUG R/W 0
Debug LED (controls the yellow LED):
0 LED is off and follows its primary function (MSATA_DAS)
1 LED is on (indicates FPGA is programmed by default)
3 WORKVER RO N/A
Status used to indicate that the FPGA is not officially released
and is still in a working state.
0 FPGA is released
1 FPGA is in a working state (not released)
2
RESERVED RO
N/A
Reserved. Writes are ignored; reads always return 0.
1 GPI_JMP RO N/A
Status of the GPI Jumper (switch):
0 Switch is Off
1 Switch is On
0
RESERVED RO
0
Reserved. Writes are ignored; reads always return 0.
Note: This corresponds to the setting of position 6 of the SW1 Configuration Switch block. Refer to the
EPMe-42 Hardware Reference Manual for more information regarding the configuration switches.
The table below summarizes the modes related to BIOS_OR and BIOS_SEL and the BIOS Configuration
Switch 6. The external BIOS selection is determined by the combination of the FPGA BIOS selection
signals and the BIOS Configuration Switch. This allows the BIOS Configuration switch to still be used to
select the Secondary BIOS no matter what the internal FPGA settings are or when the FPGA is not
programmed (i.e., setting the BIOS Configuration to the “ON” position will always select the Secondary).
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 10
Table 7: BIOS Selection
BIOS_OR
(Bit 6) BIOS_SEL
(Bit 5)
BIOS
Configuration
Switch #6
Position
BIOS Selected Comments
‘0’ ‘X’ (don’t care) “OFF” Primary Configuration Switch selects the
BIOS (BIOS_SEL ignored)
‘0’ ‘X’ (don’t care) “ON” Secondary Configuration Switch selects the
BIOS (BIOS_SEL ignored)
‘1’ ‘1’ “OFF” Primary BIOS_SEL selects BIOS
‘1’
‘1’
“ON”
Secondary
Configuration Switch selects BIOS
‘1’
‘0’
“OFF”
Secondary
BIOS_SEL selects BIOS
‘1’
‘0’
“ON”
Secondary
Configuration Switch selects BIOS
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 11
Timer Registers
The FPGA implements an 8254-compatible timer/counter that includes three 16-bit timers.
Table 8: TICR 8254 Timer Interrupt Control Register
Bit Identifier Access Default Description
7 IRQEN R/W 0
8254 Timer interrupt enable/disable:
0 Interrupts disabled
1 Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
8254 Timer interrupt IRQ select in LPC SERIRQ:
000 IRQ3
001 IRQ4
010 IRQ5
011 IRQ10
100 IRQ6
101 IRQ7
110 IRQ9
111 IRQ11
3
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
2 IMSK_TC5 R/W 0
8254 timer #5 interrupt mask:
0 Interrupt disabled
1 Interrupt enabled
1 IMSK_TC4 R/W 0
8254 timer #4 interrupt mask:
0 Interrupt disabled
1 Interrupt enabled
0 IMSK_TC3 R/W 0
8254 timer #3 interrupt mask:
0 Interrupt disabled
1 Interrupt enabled
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 12
Table 9: TISR 8254 Timer Interrupt Status Register
Bit Identifier Access Default Description
7 INTRTEST R/W 0
Debug/Test Only -- 8254 Timer Interrupt Test (test mode only):
0 No test interrupt
1 If IRQEN is a 1 then an interrupt will assert in the selected
IRQ in the LPC SERIRQ stream (no timer interrupt mask needs
to be set for this)
6
TMRTEST R/W 0 Debug/Test Only -- 8254 Timer Test Mode:
0 Normal operation
1 Timer test mode. In the mode the OCTC3, OCTC4 (and
OCTC5 is ever implemented) outputs are set to Hi-Z and the
ICTC3, ICTC4 timer inputs are ignored.
5
TMRIN4 R/W 0 Debug/Test Only -- 8254 Timer #4 test signal. When
INTRTEST = 1 this signal is used for the timer input control
instead of the external ICTC4 signal. When INTRTEST = 0 this
is ignored.
0 deasserted
1 asserted
4
TMRIN3 R/W 0 Debug/Test Only -- 8254 Timer #3 test signal. When
INTRTEST = 1 this signal is used for the timer input control
instead of the external ICTC3 signal. When INTRTEST = 0 this
is ignored.
0 deasserted
1 asserted
3
RESERVED
RO
0
Reserved. Writes are ignored; reads always return 0.
2 ISTAT_TC5 RW/C N/A
Status for the 8254 Timer #5 output (terminal count) interrupt
when read. This bit is read-status and a write-1-to-clear.
0 Timer output (terminal count) has not transitioned from 0 to
a 1 level
1 Timer output (terminal count) has transitioned from a 0 to a
1 level
1 ISTAT_TC4 RW/C N/A
Status for the 8254 Timer #4 output (terminal count) interrupt
when read. This bit is read-status and a write-1-to-clear.
0 Timer output (terminal count) has not transitioned from 0 to
a 1 level
1 Timer output (terminal count) has transitioned from a 0 to a
1 level
0 ISTAT_TC3 RW/C N/A
Status for the 8254 Timer #3 output (terminal count) interrupt
when read. This bit is read-status and a write-1-to-clear.
0 Timer output (terminal count) has not transitioned from 0 to
a 1 level
1 Timer output (terminal count) has transitioned from a 0 to a
1 level
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 13
Table 10: TCR 8254 Timer Control Register
Bit Identifier Access Default Description
7 TMR5GATE R/W 0
Controls the “gate” signal on 8254 timer #5 when not using an external
gate signal:
0 Gate on signal GCTC5 is disabled
1 Gate on signal GCTC5 is enabled
Always set to 0 when configuring timer modes. Set to a ‘1’ if using
external clocking. It can be turned on and off when using internal
clocking.
6 TMR4GATE R/W 0
Controls the “gate” signal on 8254 timer #4 when not using an external
gate signal:
0 Gate on signal GCTC4 is disabled
1 Gate on signal GCTC4 is enabled
Always set to 0 when configuring timer modes. Set to a ‘1’ if using
external clocking. It can be turned on and off when using internal
clocking.
5 TMR3GATE R/W 0
Controls the “gate” signal on 8254 timer #3 when not using an external
gate signal:
0 Gate on signal GCTC3 is disabled
1 Gate on signal GCTC3 is enabled
Always set to 0 when configuring timer modes. Set to a ‘1’ if using
external clocking. It can be turned on and off when using internal
clocking.
4 TM45MODE R/W 0
Mode to set timers #4 and #5 in:
0 Timer #4 and #5 form one 32-bit timer controlled by timer #1 signals
1 Timer #4 and Timer #5 are separate 16-bit timers with their own
control signals.
Almost always used in 32-bit mode especially when TMRFULL is a ‘0’
(the 16-bit timer #5 if of limited use)
3 TM4CLKSEL R/W 0
Timer #4 Clock Select:
0 Use internal 4.125 MHz clock (derived from PCI clock)
1 Use external ICTC4
Timer #5 is always on internal clock if configured as a 16-bit clock
2 TM3CLKSEL R/W 0
Timer #3 Clock Select:
0 Use internal 4.125 MHz clock (derived from PCI clock)
1 Use external ICTC3 assigned to Digital I/O
1 TMROCTST R/W 0
Debug/Test Only: Used to derive OCTCx outputs with TIMxGATE
signals for continuity testing only:
0 Normal operation
1 Drive OCTCx outputs with corresponding TMRxGATE control
registers (e.g., OCTC4 with TMR4GATE) for continuity testing.
0
Reserved
R/W
0
Reserved. Writes are ignored; reads always return 0.
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 14
SPI Control Registers
These are placed at the traditional offset 0x8 location. Only external SPX interface devices use this
interface. Because the board uses a 9-pin SPX connector, only two devices are supported.
SPICONTROL
Table 11: SPI Interface Control Register
Bit Identifier Access Default Description
7 CPOL R/W 0
SPI clock polarity Sets the SCLK idle state.
0 SCLK idles low
1 SCLK idles high
6 CPHA R/W 0
SPI clock phase Sets the SCLK edge on which valid data will be read.
0 Data is read on rising edge
1 Data is read on falling edge
5-4
SPILEN(1:0)
R/W 00
Determines the SPI frame length. This selection works in manual and
auto slave select modes.
00 – 8-bit
01 16-bit
10 24-bit
11 32-bit
3 MAN_SS R/W 0
Determines whether the slave select lines are asserted through the
user software or are automatically asserted by a write to SPIDATA3.
0 - The slave select operates automatically
1 - The slave select line is controlled manually through SPICONTROL
bits SS[2:0]
2-0 SS(2:0) R/W 000
SPI slave device selection:
000 None
001SS0#
010 SS1#
011 Undefined (ignored)
100 Undefined (ignored)
101 Undefined (ignored)
110 Undefined (ignored)
111 Undefined (ignored)
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 15
SPISTATUS
The SPX interrupt is not connected on this product. The control bits and status associated are still defined in
the register set but the SPX interrupt will always be de-asserted.
Table 12: SPI Interface Status Register
Bits Identifier Access Default Description
7-6 IRQSEL[1:0] R/W 00
Select which IRQ will be enabled if HW_IRQ_EN = 1, interrupts
are not used on this board so this just becomes a read/write non-
functional field.
00 IRQ3
01 IRQ4
10 IRQ5
11 IRQ10
Note: These are the first 4 interrupts in the “usual” LPC SERIRQ
group of 8 interrupts.
5-4 SPICLK[1:0] R/W 00
Select one of four SCLK frequencies. This is based on a 24Mhz
LPC clock.
00 0.75 Mhz (24Mhz /32)
01 1.5 Mhz (24Mhz /16)
10 3 Mhz (24Mhz /8)
11 6 Mhz (24Mhz /4)
3 HW_IRQ_EN R/W 0
This enables the selected IRQ to be activated by a SPI device
that is configured to use interrupt capability. SPX I/F interrupts
are not supported on this product.
0 - IRQ’s are disabled for SPI operations.
1 - the IRQ can be asserted
2 LSBIT_1ST R/W 0
Controls the SPI shift direction from the SPIDATA(x) registers.
0 - Data is left-shifted (MSB first).
1 - Data is right-shifted (LSB first)
1 HW_INT RO 0
Status flag which indicates when the hardware SPX signal SINT#
is asserted. SPX I/F interrupts are not supported on this product
so this always returns a 0
0 - the hardware interrupt SINT# is de-asserted.
1 - an interrupt is present on SINT#
If HW_IRQ_EN= 1, then the selected IRQ will also be asserted
by the hardware interrupt. HW_INT is read-only and is cleared
when the external hardware interrupt is no longer present.
0 BUSY RO N/A
Status flag which indicates when an SPI transaction is underway.
I2C is so slow that there is no reason to ever poll this.
0 - The SPI bus is idle.
1 - SCLK is clocking data in/out of the SPIDATA(x) registers (that
is, busy)
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 16
SPI Data Registers
There are four data registers used on the SPI interface. How many are used depends on the device being
communicated with. SPIDATA0 is typically the least significant byte and SPIDATA3 is the most
significant byte. Any write to the most significant byte SPIDATA3 initiates the SCLK and, depending on
the MAN_SS state, will assert a slave select to begin an SPI bus transaction.
Data is sent according to the LSBIT_1ST setting. When LSBIT_1ST = 0, the MSbit of SPIDATA3 is sent
first and received data will be shifted in the LSbit of the selected frame size determined by SPILEN1 and
SPILEN0. When LSBIT_1ST = 1, the LSbit of the selected frame size is sent first and the received data will
be shifted in the MSbit of SPIDATA3.
SPIDATA0 (Least Significant Byte)
D7
D6
D5
D4
D3
D2
D1
D0
MSB LSB
SPIDATA1
D7 D6 D5 D4 D3 D2 D1 D0
MSB LSB
SPIDATA2
D7 D6 D5 D4 D3 D2 D1 D0
MSB LSB
SPIDATA3 (Most Significant Byte) [Cycle Trigger Register]
D7 D6 D5 D4 D3 D2 D1 D0
MSB LSB
2m
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 17
SPI Debug Control Register and mSATA/PCIe Select Control Register
This register is only used to set an SPI loopback (debug/test only) but is also used for the mSATA/PCIe
Minicard Mux select.
Table 13: SPI – SPI Debug Control Register
Bit
Identifier
Access
Default
Description
7
Reserved
RO 0 Reserved. Writes are ignored; reads always return 0.
6-4
MUXSEL(2:0)
R/W 000
mSATA/PCIe Mux selection for Minicard slot (and 2nd SATA connector):
000 Select mSATA using only pin 43 (MSATA_DETECT). This is an
Intel-mode that is reliable for PCIe Minicards but not for mSATA modules
that inadvertently ground this signal.
001 Use only Pin 51 (PRES_DISABLE2#). This is the default method
and is defined in the Draft mSATA spec but some Minicards use it as a
second wireless disable.
010 Use either Pin 43 or Pin 51. This will work just like 001 because Pin
43 is disabled by an FPGA pull-down.
011 Force PCIe mode on the Minicard
100 Force mSATA mode on the Minicard.
101 Undefined (same as 000)
110 Undefined (same as 000)
111 Undefined (same as 000)
Note: When the Minicard uses PCIe, the SATA channel automatically switches
to the SATA connector.
3
Reserved
RO
0
Reserved. Writes are ignored; reads always return 0.
2
SERIRQEN
R/W 0
When an IRQ is assigned a slot in the SERIRQ, it will drive the slot with the
interrupt state, but this bit must be set to a ‘1’ to do that.
0 Slots assigned to SERIRQ are not driven (available for other devices).
1 Slots assigned to SERIRQ are driven with their current interrupt state (which
is low since interrupts are high-true).
This is because the default interrupt settings in this FPGA can conflict with
other interrupts if the VersaAPI is not being used (for example, console redirect
using IRQ3).
1 SPILB R/W 0
Debug/Test Only: Used to loop SPI output data back to the input (debug/test
mode).
0 Normal operation
1 Loop SPI output data back to the SPI input data (data output still active)
0
RESERVED
RO 0 Reserved. Writes are ignored; reads always return 0.
Enable
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 18
Miscellaneous FPGA Registers
MISCR1 Miscellaneous Control Register #1
This is a register in the always-on power well of the FPGA. It holds its state during sleep modes and can
only be reset by a power cycle. This is a placeholder register for features like pushing the power-button and
also for software initiated resets should those be needed. This register is only reset by the main power-on
reset since it must maintain its state in Sleep modes (for example, S3).
Table 14: MISCR1 Misc. Control Register #1
Bits Identifier Access Default Description
7-2
Reserved
RO
000000
Reserved. Writes are ignored; reads always return 0.
1 AUX_PSEN R/W 0
AUX GPIO Bank I/O Power Enable
0 The AUX GPIO bank will be powered down in sleep modes (only
power in S0)
1 The AUX GPIO bank will not be powered down in sleep modes and
the configuration will remain.
The GPIO bank power switch is controlled by the “OR” of the S0 power
control signal and FPGA_PSEN.
Note: Some register resets are conditional on the state of
AUX_PSEN
0 MINI_PSDIS R/W 0
Minicard 3.3 V power disable
0 Minicard 3.3 V power stays on always (this is normally how
minicards operate if they support any Wake events)
1 Minicard 3.3 V power will be turned off when not in S0 (in sleep
modes).
The Minicard 3.3 V power switch is controlled by the “OR” of the S0
power control signal and the inverse of MINI_PSDIS.
MISCR2 Miscellaneous Control Register #2
This is a register in the always-on power well of the FPGA. It holds its state during sleep modes and can
only be reset by a power cycle. It is primarily used for control signals for the always-powered Ethernet
controllers and the USB hubs. This register is only reset by the main power-on reset since it must maintain
its state in sleep modes (for example, S3).
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 19
Table 15: MISCSR2 Misc. Control Register #2
Bit
Identifier
Access
Default
Description
7
RESERVED
RO
0’s
Reserved Writes are ignored. Reads always return 0
6 W_DISABLE R/W 0
Used to control the W_DISABLE (Wireless Disable) signal going to the
PCIe Mincard:
0 W_DISABLE signal is not asserted (Enabled)
1 W_DISABLE signal is asserted (Disabled)
Note: There are other control sources that can be configured to control
this signal and if enabled the control becomes the “OR” of all sources
5 ETHOFF1 R/W 0
Used to disable the Ethernet controller #1 (controls the ETH_OFF#
input to the I210-IT):
0 Ethernet controller is enabled (On)
1 Ethernet controller is disabled (Off)
4 ETHOFF0 R/W 0
Used to disable the Ethernet controller #0 (controls the ETH_OFF#
input to the I219 Ethernet PHY):
0 Ethernet Phy controller is enabled (On)
1 Ethernet Phy controller is disabled (Off)
3 RESERVED RO 0’s Reserved Writes are ignored. Reads always return 0
2
RESERVED
RO
0’s
Reserved Writes are ignored. Reads always return 0
1
RESERVED
RO
0’s
Reserved Writes are ignored. Reads always return 0
0 RESERVED RO 0’s Reserved Writes are ignored. Reads always return 0
MISCR3 Miscellaneous Control Register #3
This register sets the SMBus addresses on the 4-Port PCIe Switch.
Table 16: MISCR3 Misc. Control Register #3
Bits Identifier Access Default Description
7-4
Reserved
RO
0
Reserved. Writes are ignored; reads always return 0.
3
Reserved
RO
0
Reserved. Writes are ignored; reads always return 0.
2 PBRESET R/W ---
When written to, this will do the same thing as pushing the reset
button, which could be useful for a software-initiated watchdog.
0 No action
1 Activate the reset push-button
Note: Because this generates a reset that will reset this register, it
isn’t likely a value of a ‘1’ can ever be read-back, so it is somewhat
“write-only”.
1-0 Reserved RO 0 Reserved. Writes are ignored; reads always return 0.
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 20
AUXDIR AUX GPIO Direction Control Register
This register controls the direction of the eight AUX GPIO signals.
This reset depends on the state of the FPGA_PSEN signal. If FPGA_PSEN is a ‘0’ then the reset is the
power-on and Platform Reset. If FPGA_PSEN is a ‘1’ then this register is only reset at power-on.
Table 17: AUXDIR AUX GPIO Direction Control Register
Bit Identifier Access Default Description
7-0 DIR_GPIO[8:1] R/W 0
Sets the direction of the AUX GPIOx lines. For each bit:
0 Input
1 Output
AUXPOL AUX GPIO Polarity Control Register
This register controls the polarity of the eight AUX GPIO signals.
This reset depends on the state of the FPGA_PSEN signal. If FPGA_PSEN is a ‘0’ then the reset is the
power-on and Platform Reset. If FPGA_PSEN is a ‘1’ then this register is only reset at power-on.
Table 18: AUXPOL – AUX GPIO Polarity Control Register
Bits Identifier Access Default Description
7-0 POL_GPIO[8:1] R/W 0
Sets the polarity of the AUX GPIOx lines. For each bit:
0 No inversion
1 Invert
Note: This impacts the polarity as well as the interrupt status
edge used.
AUXOUT AUX GPIO Output Control Register
This register sets the AUX GPIO output value. This value will only set the actual output if the GPIO
direction is set as an output. Reading this register does not return the actual input value of the GPIO (use the
AUXIN register for that). As such, this register can actually be used to detect input/output conflicts.
This reset depends on the state of the FPGA_PSEN signal. If FPGA_PSEN is a ‘0’ then the reset is the
power-on and Platform Reset. If FPGA_PSEN is a ‘1’ then this register is only reset at power-on.
Table 19: AUXOUT AUX GPIO Output Control Register
Bits Identifier Access Default Description
7-0 OUT_GPIO[8:1] R/W 0
Sets the AUX GPIOx output values. For each bit:
0 – De-asserts the output (0 if polarity not-inverted, 1 if inverted)
1 Asserts the output (1 if polarity not-inverted, 0 if inverted)
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 21
AUXIN AUX GPIO I/O Input Status Register
This registers sets the AUX GPIO input value. It will read the input value regardless of the setting on the
direction (that is, it always reads the input). This reads the actual state of the GPIO pin into the part.
Table 20: AUXIN AUX GPIO Input Status Register
Bits Identifier Access Default Description
7-0 IN_GPIOIO[8:1] RO N/A
Reads the GPIOx input status. For each bit:
0 Input de-asserted if polarity not-inverted;
asserted if polarity inverted
1 Input asserted if polarity not-inverted;
de-asserted if polarity inverted
AUXIMASK AUX GPIO Interrupt Mask Register
This is the interrupt mask registers for the AUX GPIOs and the interrupt enable selection. The reset type is
Platform Reset because interrupts always have to be setup after exiting sleep states.
Table 21: AUXICR AUX GPIO Interrupt Mask Register
Bits Identifier Access Default Description
7-0
IMASK_GPIO[8:1]
R/W 0
GPIOx interrupt mask. For each bit:
0 Interrupt disabled
1 Interrupt enabled
AUXISTAT AUX GPIO I/O Interrupt Status Register
Table 22: AUXISTAT AUX GPIO Interrupt Status Register
Bits Identifier Access Default Description
7-0
ISTAT_GPIO[8:1]
RW/C N/A
GPIOx interrupt status. A read returns the interrupt status. Writing
a ‘1’ clears the interrupt status.
This bit is set to a ‘1’ on a transition from low-to-high
(POL_DIOx=0) or high-to-low (POL_DIOx=1).
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 22
AUXMODE1AUX I/O Mode Register #1
These two registers selected the mode on each AUX GPIO. This reset depends on the state of the
FPGA_PSEN signal. If FPGA_PSEN is a ‘0’ then the reset is the power-on and Platform Reset. If
FPGA_PSEN is a ‘1’ then this register is only reset at power-on.
Table 23: AUXMODE1 AUX I/O Mode Register
Bit Identifier Access Default Description
7 MODE_GPIO8 R/W 0
GPIO 8 Mode:
0 GPIO (I/O)
1 ICTC3 (input)
6 MODE_GPIO7 R/W 0
GPIO 7 Mode:
0 GPIO (I/O)
1 ICTC4 (input)
5 MODE_GPIO6 R/W 0
GPIO 6 Mode:
0 GPIO (I/O)
1 OCTC3 (output)
4 MODE_GPIO5 R/W 0
GPIO 5 Mode:
0 GPIO (I/O)
1 OCTC4 (output)
3 MODE_GPIO4 R/W 0
GPIO 4 Mode:
0 GPIO (I/O)
1 WDOG_RESET# (Output)
2 MODE_GPIO3 R/W 0
GPIO 3 Mode:
0 GPIO (I/O)
1 WAKE# (Input)
1 MODE_GPIO2 R/W 0
GPIO 2 Mode:
0 GPIO (I/O)
1 W_DISABLE# (Input)
0 MODE_GPIO1 R/W 0
GPIO 1 Mode:
0 GPIO (I/O)
1 PWM (output)
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 23
WDT_CTL Watchdog Control Register
Reset type is Platform.
Table 24: WDT_CTL Watchdog Control Register
Bits Identifier Access Default Description
7 IRQEN R/W 0
Watchdog interrupt enable/disable:
0 Interrupts disabled
1 Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
Watchdog interrupt IRQ select in LPC SERIRQ:
000 IRQ3
001 IRQ4
010 IRQ5
011 IRQ10
100 IRQ6
101 IRQ7
110 IRQ9
111 IRQ11
3
Reserved
RO
0
Reserved. Writes are ignored; reads always return 0.
2 RESET_EN R/W 0
Enable the Watchdog to assert the push-button reset if it “fires”.
0 Watchdog will not reset the board
1 Board will be reset if the Watchdog “fires
1 WDT_EN R/W 0
Watchdog Enable:
0 Watchdog is disabled
1 Watchdog is enabled
Note: The WDT_VAL register must be set before enabling.
0 WDT_STAT RO 0
Watchdog Status:
0 Watchdog disabled or watchdog has not “fired”
1 Watchdog fired.
Note: Once set to a ‘1’, it will remain so until any of the following
occurs:
the WDT_VAL register is written to
the WDT_EN is disabled
a reset occurs
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 24
WDT_VAL Watchdog Value Register
This register sets the number of seconds for a Watchdog prior to enabling the watchdog. By writing this
value, the watchdog can be prevented from “firing. A watchdog fires whenever this registers value is all 0s,
so it must be set to a non-zero value before enabling the watchdog to prevent an immediate “firing”. Reset
type is Platform.
The value written should always be 1 greater than the desired timeout value due to a 0-1 second “tick” error
band (values written should range from 2-255 because a 1 could cause an immediate trigger); that is, the
actual timeout is WDT_VAL seconds with a -1 second to 0 second error band.
Table 25: WDT_VAL Watchdog Control Register
Bits Identifier Access Default Description
7-0 WDT_VAL(7:0) R/W 0x00
Number of seconds before the Watchdog fires. By default, it is
set to zero which results in an immediate watchdog if WDT_EN is
set to a ‘1’.
XCVRMODE COM Transceiver Mode Register
Sets the RS232 vs RS422/485 mode on the COM port Transceivers. These drive the UART_SEL signals
from the FPGA to the Transceivers.
Reset type is Platform.
Note: The values shown are for the default BIOS configuration.
Table 26: XCVRMODE COM Transceiver Mode Register
Bits Identifier Access Default Description
7-4
Reserved
RO
0000
Reserved. Writes are ignored; reads always return 0.
3-2
Reserved
RO
00
Reserved. Writes are ignored; reads always return 0.
1 COM2_MODE R/W 0
COM2 Transceiver mode:
0 RS232
1 RS422/485
0 COM1_MODE R/W 0
COM1 Transceiver mode:
0 RS232
1 RS422/485
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 25
AUXMODE2AUX I/O Mode Register #2
This register defines the interrupt mapping for the AUX GPIOs. Reset type is Platform.
Table 27: AUXMODE2 - AUX I/O Mode Register #2
Bits Identifier Access Default Description
7 IRQEN R/W 0
AUX GPIO interrupt enable/disable:
0 Interrupts disabled
1 Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
AUX GPIO interrupt IRQ select in LPC SERIRQ:
000 IRQ3
001 IRQ4
010 IRQ5
011 IRQ10
100 IRQ6
101 IRQ7
110 IRQ9
111 IRQ11
3-0
Reserved
RO
0000
Reserved. Writes are ignored; reads always return 0.
FANCON Fan Control Register
The fan is always off in any sleep mode. When the processor comes out of a sleep state, this register must
be setup again since it will be reset to default by the platform reset signal. The fan is always turned “off” in
sleep modes. No PWM fan control is supported on the EPMe-42.
Reset type is Platform.
Note: The BIOS (via ACPI) may modify this register when in an ACPI-capable operating system. The
register can be read for status purposes but do not write to it unless you are using a non-ACPI operating
system.
Table 28: FANCON Fan Control Register
Bits Identifier Access Default Description
7-1 Reserved RO 0000000 Reserved. Writes are ignored; reads always return 0.
0 FAN_OFF R/W 0
Fan enable:
0 Fan is on
1 Fan is off
[I
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 26
FANTACHLS, FANTACHMS Fan Tach Status Registers
These registers contain the number of fan tach output samples over a one-second sampling period. The
value is always valid after the fan speed stabilizes and is updated every 1 second (after a delay of 1 second).
Currently, only the lower 10-bits have a valid tach reading (that is, the upper 6 bits will always be zero).
The fan tach count should never overflow in the one second period, but it if does, the value will “stick” at
0x03FF.
The board can handle up at least a 10,000 RPM fan with a fan tach output of up to four uniform pulses per
revolution. The duty cycle of the fan tach output pulse can be as low as 25% (typically they are very close
to 50%). The conversion to RPM is as follows:
RPM = (FANTACH x 60) / PPR
Where
FANTACH - the 16-bit register reading
PPR – fan tach pulses per revolution (typically either 1, 2, or 4)
Reset type is n/a.
Table 29: FANTACHLS FANTACH Status Register Least Significant Bits
Bits Identifier Access Default Description
7-0 FANTACH[7:0] RO N/A
Least significant eight bits of FANTACH.
Read this register first since it latches the value for the most
significant eight bits.
Table 30: FANTACHMS – FANTACH Status Register Most Significant Bits
Bits Identifier Access Default Description
7-0 FANTACH[15:8] RO N/A Most significant eight bits of FANTACH.
Read this register after reading FANTACHLS.
Integrator’s Note:
The FANTACHLS register must be read first. It will latch a copy of the MS bits so that when
FANTACHMS is read, it is based on the same 16-bit value. This assumes that a 16-bit word read
on the LPC bus reads the even (LS) address before the odd (MS) address.
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 27
TEMPICR Temperature Interrupt Control Register
This is the interrupt mask register for the temperature sensor thermal alerts and the DDR3 SODIMM
EVENT signals and the interrupt enable and selection. The SODIMM may not have any temperature event
capability.
Reset type is Platform.
Table 31: TEMPICR Temperature Interrupt Control Register
Bits Identifier Access Default Description
7 IRQEN R/W 0
Temperature interrupt enable/disable:
0 Interrupts disabled
1 Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
Temperature interrupt IRQ select in LPC SERIRQ:
000 IRQ3
001 IRQ4
010 IRQ5
011 IRQ10
100 IRQ6
101 IRQ7
110 IRQ9
111 IRQ11
3 IMASK_BATTLOW R/W 0
Battery-low interrupt mask:
0 Interrupt disabled
1 Interrupt enabled.
2 IMASK_EVENT R/W 0
SODIMM EVENT output interrupt mask:
0 Interrupt disabled
1 Interrupt enabled.
1 IMASK_THERM R/W 0
Temperature Sensor THERM output interrupt mask:
0 Interrupt disabled
1 Interrupt enabled.
0 IMASK_ALERT R/W 0
Temperature Sensor ALERT output interrupt mask:
0 Interrupt disabled
1 Interrupt enabled.
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 28
TEMPISTAT Temperature Interrupt Status Register
Reset type: n/a.
Table 32: TEMPISTAT – Temperature Interrupt Status Register
Bits Identifier Access Default Description
7 IN_BATTLOW RO N/A
Reads the battery low input status.
0 battery-low is de-asserted (battery is OK)
1 battery-low is asserted (battery is low)
6-4 Reserved RO 000 Reserved. Writes are ignored; reads always return 0.
3
ISTAT_BATTLOW
RW/C N/A
Battery-Low interrupt status. A read returns the interrupt status.
Writing a ‘1’ clears the interrupt status. This bit is set to a ‘1’ on a
transition from de-asserted-to-asserted
2 ISTAT_EVENT RW/C N/A SODIMM EVENT interrupt status. A read returns the interrupt
status. Writing a ‘1’ will clear the interrupt status
1 ISTAT_THERM RW/C N/A Temperature Sensor THERM interrupt status. A read returns the
interrupt status. Writing a ‘1’ clears the interrupt status
0 ISTAT_ALERT RW/C N/A Temperature Sensor ALERT interrupt status. A read returns the
interrupt status. Writing a ‘1’ clears the interrupt status
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 29
UART1CR UART1 Control Register (COM1)
Reset type is Platform.
Note: The BIOS (via ACPI) may modify this register when in an ACPI-capable operating system. The
register can be read for status purposes but do not write to it unless you are using a non-ACPI operating
system.
Table 33: UART1CR UART1 Control Register (COM1)
Bits Identifier Access Default Description
7 IRQEN R/W 0
UART interrupt enable/disable:
0 Interrupts disabled
1 Interrupts enabled
6-4 IRQSEL(2:0) R/W 001
UART Interrupt IRQ Select in LPC SERIRQ:
000 IRQ3
001 IRQ4 <= COM1 Default
010 IRQ5
011 IRQ10
100 IRQ6
101 IRQ7
110 IRQ9
111 IRQ11
3-0 UART1_BASE(3:0) R/W 0000
UART Base Address:
0000 - 3F8h <= COM1 Default
0001 - 2F8h
0010 - 220h
0011 - 228h
0100 - 238h
0101 - 2E8h
0110 - 338h
0111 - 3E8h
1000 - 200h (requires using LPC generic I/O) Reserved to
Customer
1001 - 208h (requires using LPC generic I/O) Reserved to
Customer
1010-1111Reserved, do not use
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 30
UART2CR UART2 Control Register (COM2)
Reset type is Platform.
Note: The BIOS (via ACPI) may modify this register when in an ACPI-capable operating system. The
register can be read for status purposes but do not write to it unless you are using a non-ACPI operating
system.
Table 34: UART2CR UART2 Control Register (COM2)
Bits Identifier Access Default Description
7 IRQEN R/W 0
UART interrupt enable/disable:
0 Interrupts disabled
1 Interrupts enabled
6-4 IRQSEL(2:0) R/W 000
UART interrupt IRQ select in LPC SERIRQ:
000 IRQ3 [
COM2 Default]
001 IRQ4
010 IRQ5
011 IRQ10
100 IRQ6
101 IRQ7
110 IRQ9
111 IRQ11
3-0 UART2_BASE(3:0) R/W 0001
UART Base Address:
0000 - 3F8h
0001 - 2F8h <= COM2 Default
0010 - 220h
0011 - 228h
0100 - 238h
0101 - 2E8h
0110 - 338h
0111 - 3E8h
1000 - 200h (requires using LPC generic I/O) Reserved to
Customer
1001 - 208h (requires using LPC generic I/O) Reserved to
Customer
1010-1111 These values are reserved; do not use.
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 31
UARTMODE1 UART MODE REGISTER #1
When the COM Transceiver Mode is set to RS422/485 (in the XCVRMODE register) and the RS-485
Automatic Direction Control is enabled (e.g., UART1_485ADC set to ‘1’) then the transceiver Tx output is
enabled. When there are bytes to transmit and the transceiver Tx output is disabled (i.e., tri-stated) when
there are no bytes to transmit.
When the COM Transceiver Mode is set to RS422/485 and Automatic Direction Control is disabled (e.g.,
UART1_485ADC set to ‘0’) then the UART is in Manual Direction Control mode and the transceiver Tx
output enable is controlled by software using the RTS bit in the UART Modem Control Register.
RTS = '0' - Transceiver Tx output is enabled.
RTS = '1' - Transceiver Tx output is disabled (i.e., tri-stated).
Warning: Terminal software, expecting an RS-232 port, may set RTS to '1' and disable the transmitter
when initializing an RS-422/485 port in Manual Direction Control mode. Application software that handles
the RS-422/485 port should set RTS to '0' to enable transmitting when in Manual Direction Control mode.
Reset type is Platform.
Note: The values shown are for the default BIOS configuration.
Table 35: UARTMODE1 UART MODE Register #1
Bits Identifier Access Default Description
7-6
Reserved
RO
00
Reserved. Writes are ignored; reads always return 0.
5 UART2_485ADC R/W 0
COM2 RS-485 Automatic Direction Control:
0 Disabled
1 Enabled
Note: Only enable in RS-485 mode. The COM2_MODE in
XCVRMODE register must also be set to a ’1’
4 UART1_485ADC R/W 0
COM1 RS-485 Automatic Direction Control:
0 Disabled
1 Enabled
Note: Only enable in RS-485 mode. The COM1_MODE in
XCVRMODE register must also be set to a ’1’
3-2
Reserved
RO
00
Reserved. Writes are ignored; reads always return 0.
1 UART2_EN R/W 1
UART #2 Output Enable:
0 Tx and RTS outputs are disabled and UART I/O accesses
are ignored.
1 Tx and RTS outputs are enabled
0 UART1_EN R/W 1
UART #1 Output Enable:
0 Tx and RTS outputs are disabled and UART I/O accesses
are ignored
1 Tx and RTS outputs are enabled
Note: When a UART is disabled, there will be no decoding of the UART I/O address range and any I/O
activity will be passed to the ISA bus (this allows COM ports to be on the ISA bus if the FPGA UARTs are
not used). This means that the UART must be enabled before accessing registers. If this is an issue,
separate control bits can be added in UARTMODE2 or make one of the unused UART Base addresses a
no-decode.
FPGA Registers
Lion (VL-EPMe-42) Programmer’s Reference Manual 32
UARTMODE2 UART MODE REGISTER #2
Standard software (the BIOS and the operating system) assumes the baud-rate clock is 1.8432 MHz and
programs the divisors accordingly; however, a faster oscillator is needed for baud rates higher than 115,200.
The FAST_MODE bit in this register is used to shift the divisor by 4 bits (multiply by 16) so that the legacy
baud rate comes out correctly for the 16x UART clock. This bit must be set to use rates above 115,200 and
may require custom software.
Reset type is Platform.
Note: The values shown are for the default BIOS configuration.
Table 36: UARTMODE2 UART MODE Register #2
Bits Identifier Access Default Description
7-1 Reserved RO 0000000 Reserved. Writes are ignored; reads always return 0.
0 FAST_MODE R/W 0
Sets how the baud-rate divisor for the 16550 UARTs are
interpreted (applies to all ports):
0 Divisor is multiplied by 16 (legacy mode for 1.8432 MHz
clock)
1 Divisor is not modified (fast mode for 16x 1.8432 MHz clock)
Note: This must be set to ‘1’ to use baud rates above 115,200.
Lion (VL-EPMe-42) Programmer’s Reference Manual 33
Programming Information for Hardware
Interfaces
Processor WAKE# Capabilities
The following devices can wake up the processor using the PCIE_WAKE# signal to the SoC:
Ethernet port 1 controller
Minicard (when always-powered)
FPGA via either a Digital I/O or AUX connector GPIO
The following nine USB devices can wake up the processor using the in-band SUSPEND
protocol:
The 2 On-Board USB 3.0 Ports
Any of the 4 CBR-4005 Paddleboard USB Ports
Either of the 2 PCI104/Express “A” Connector (1-Blade) USB Ports
Minicard (when always-powered)
Watchdog Timer
A Watchdog timer is implemented within the FPGA. When triggered, the Watchdog timer can set
a status bit, generate an interrupt and/or hit the push-button-reset. The Watchdog timer
implements a 1-255 second timeout.
The Watchdog time out is set in an 8-bit register (WDT_VAL). When the Watchdog is enabled,
the WDT_VAL will start to count down. If the Watchdog is enabled and whenever WDT_VAL
is zero, the Watchdog is triggered (so a non-zero value must be written before enabling the
watchdog). Software must periodically write a non-zero value to WDT_VAL to prevent this
trigger. The value written should always be 1 greater than the desired timeout value due to a 0-1
second error band. Values written should be from 2-255 because a 1 could cause an immediate
trigger); that is, the actual timeout is WDT_VAL seconds with a -1 second to 0 second error
band.
The Watchdog control/status register(s) have bits for the following:
Watchdog enable/disable (disabled by default)
Watchdog timeout status (This is cleared when the Watchdog is disabled or when a new
value is written to WDT_VAL. Writing WDT_VAL would be the interrupt-acknowledge.)
Watchdog interrupt IRQ select (from the same list of eight interrupts supported on the LPC
SERIRQ)
Interrupt enable
Board reset enable (when set, the board will be reset when the Watchdog timer expires).
4
Thermal Considerations
Lion (VL-EPMe-42) Programmer’s Reference Manual 34
Industrial I/O Functions and SPI Interface
The EPMe-42 employs a set of I/O registers for controlling external serial peripheral interface
(SPI) devices. Refer to the descriptions of the SPICONTROL (page 14), SPISTATUS (page 15),
and SPIDATA[0:3] (page 16) registers for more information.
The SPI bus specifies four logic signals:
SCLK Serial clock (output from master)
MOSI – Master output, slave input (output from master)
MISO – Master input, slave output (output from slave)
SS Slave select (output from master)
The EPMe-42 SPI implementation adds additional features, such as hardware interrupt input to
the master. The master initiates all SPI transactions. A slave device responds when its slave
select is asserted and it receives clock pulses from the master.
Slave selects are controlled in one of two modes: manual or automatic. In automatic mode, the
slave select is asserted by the SPI controller when the most significant data byte is written. This
initiates a transaction to the specified slave device. In manual mode, the slave select is controlled
by the user and any number of data frames can be sent. The user must command the slave select
high to complete the transaction.
The SPI clock rate can be software configured to operate at speeds between 1 MHz and 8 MHz.
All four common SPI modes are supported through the use of clock polarity and clock phase
controls.
To initiate an SPI transaction, configure SPI registers SPICONTROL and SPISTATUS as shown
in Table 12 and Table 13 for the desired I/O device. For additional information on
communicating with specific SPI devices, refer to their respective manufacturer’s datasheets.
Programmable LED
User I/O connector J4 includes an output signal for attaching a software controlled LED.
Connect the cathode of the LED to J4, pin 16; connect the anode to +3.3 V. An on-board resistor
limits the current when the circuit is turned on. A programmable LED is provided on the
CBR-4005B paddleboard. Refer to the EPMe-42 Hardware Reference Manual for the location of
the Programmable LED on the CBR-4005B paddleboard.
To switch the PLED on and off, refer to Table 4: PCR – Product Code and LED Register, on
page 8.
*** End of document ***