ZX40-B-5S-500-STDA Drawing Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
)> 33,5 an, wu x w 55 m. , 5‘ I m m cm I I I I I I I I I I I I I I I i I I ET!!! I / / I I ‘\ \J/ u I, @I I FI'F S B( S = 1) A(5 I 1 I I /.|I.LL E) IIILE I IIRIIG DIAGRAM [III WIIICI N0 1 Z 3 4 5 Hill I smut Vcc DAIIr mm m Gun mm" mm 5 mm um um mu cam "1K1“ sun I mm um 3’ m come] «I 1 2 a 4 sum I \ \ \\m ' IIIAI "III I KERR II) IAKlE-I VIII IIIINI IIF (II All) LIZ, , > 3 CIIIECIIR IIII'SLII 6 IMIEIFICE (IILE BLAME} IMIS PKIWCI IS IISIIG IIIE EAILI HIDE Hm (I! IIIEIIAIIMIL lIIIIIED. AMI) I III 1550, 2 WIIECIDI IXlI—II-SLDI 5 IIIIIHIIR “H III’E. [UM 1 IOIIECIIII ZXIIVIVESVIIIIIUZI A PIE BLAH mm mm“ mm , «mums no, mm mm. mm I. , I © EII 5:“: mm “mm! ., mu"; 1“ WW I." MW mmm. u n :1. Eocgfusgemo mum. a. a: so HIS imp: WW I, m, IXW’EAWSOO-sm .nwmum um! 21 ‘ “242-1006‘0-00 A ‘1 I a nummn v I I n | A r s I a I
11:82 .E _.>. 6 ooucucooTvad Oz muoo ,DZ :00 QEFQmAE meEI g <0e_om_n_w celewoom="" 734m="" 02="" 02.23%="" e»?="" again;="" a:="" .2532?="" .3="" sun="" 3:0="" 302="" .="" ‘="" .6="" .="" o="" ‘6="" a...="" a.="" 3%="" $23="" cmmm:="" r33="" (3556.2.="" 2355="" van/1m="" a="" nmmd="" .="" .="" u="" l.="" .="" 5="" _="" d="" .385="" a:="" m_="" 5:;="" 22.0="" 2.="" 5.;="" 8.2.="" on="" :2="" 5:35="" 3.:="" 5="" 3.8="" sag-ea="" .2.="" $29qu="" 33="" e="" mcoamueuwnm="" 39:="" co="" mucmeetma="" 05="" $28.36="" be="" 2,="" mmoe:="" a="" 8="" 3="" £3.52="" .2="" $285="" .vwoaa‘meflo="" :0="" emma="" m_="" 3:55th="" 322.3%;="" 5.02:8="">< s="" 8="" 8="" 43:5.="" ,5.="" om="">oEa< 53me="" m.="" .8="" .8="" 3322="" .5="" (seem="" s="" 555+”;="" _="" g="" mta="" umxomxo="" 3.663="" @86sz="" no="" 205233="" .228="" x="" x="" an="" .5:="" a="" e="" sn="" .8="" (e="" o2="" muzfimamz="" 5528="" x="" x=""><> 09 50K $3.5; w0_._.w_zm._.o<><10 ._(o_m._.0m_1_m="" x="" x="" .5335="" 32523="" 9.252="" x="" x="" ginmfl="" of="" 02.010004="" szfi‘imkmz="">AJ8 3 £359 0252 :33 3 >420 ._<><><>

Products related to this Datasheet

CBL USB2.0 A PLG-MCR B PLG 1.64'
Available Quantity: 0
Unit Price: 0