Extended Spartan-3A Family Overview Datasheet by Xilinx Inc.

View All Related Products | Download PDF Datasheet
X XILINX
DS706 (v1.1) February 2, 2011 www.xilinx.com
Product Specification 1
© Copyright 2008–2011 Xilinx, Inc. XILINX, the Xilinx logo, Virtex, Spartan, ISE, and other designated brands included herein are trademarks of Xilinx in the United States and
other countries. PCI, PCI Express, PCIe, and PCI-X are trademarks of PCI-SIG. All other trademarks are the property of their respective owners.
General Description
The Extended Spartan®-3A family of Field-Programmable Gate Arrays (FPGAs) solves the design challenges in many high-
volume, cost-sensitive electronic applications. With 12 devices ranging from 50,000 to 3.4 million system gates (as shown in
Ta bl e 1 ), the Extended Spartan-3A family provides a broad range of densities and package options, integrated DSP MACs,
and low total system cost while increasing functionality. The Extended Spartan-3A family includes the Spartan-3A devices
and the higher density Spartan-3A DSP devices. It also includes the nonvolatile Spartan-3AN devices, which combine
leading-edge FPGA and flash technologies to provide a new evolution in security, protection and functionality, ideal for
space-critical or secure applications.
The Extended Spartan-3A family improves system performance and reduces the cost of configuration. These
enhancements, combined with proven 90 nm process technology, deliver more functionality and bandwidth per dollar.
Because of its exceptionally low cost, the Extended Spartan-3A family is ideally suited to a wide range of consumer
electronics applications, including broadband access, home networking, display/projection, and digital television equipment.
The Extended Spartan-3A family is a superior alternative to mask-programmed ASICs. FPGAs avoid the high initial cost,
lengthy development cycles, the inherent inflexibility of conventional ASICs, and permit field design upgrades.
Summary of Extended Spartan-3A Family Features
Very low-cost, high-performance logic solution for high-
volume, cost-conscious applications
Low-cost QFP and BGA packaging, Pb-free options
Flexible power management
Leading connectivity platform
Abundant, flexible logic resources
Dedicated resources for high-speed digital signal
processing applications
Precise clock management with up to eight Digital
Clock Managers (DCMs)
Integrated flash memory in Spartan-3AN devices
Eight low-skew global clock networks, eight additional
clocks per half device, plus abundant low-skew routing
Hierarchical SelectRAM™ memory architecture
Configuration interface to industry-standard PROMs
Complete Xilinx® ISE® and free WebPACK™
development system software support
MicroBlaze™ and PicoBlaze™ embedded processors
reduce risk
Low-cost starter kits from Xilinx, distributors, and third
parties
XA versions available for Automotive applications
7
Extended Spartan-3A Family Overview
DS706 (v1.1) February 2, 2011 Product Specification
R
Table 1: Summary of Extended Spartan-3A Family Attributes
Device System
Gates
Equivalent
Logic Cells CLBs Slices Distributed
RAM Bits(1)Block RAM
Bits(1)In-System
Flash Bits(2)Dedicated
Multipliers DSP48As DCMs Maximum
User I/O
XC3S50A/AN 50K 1,584 176 704 11K 54K 1M 3 - 2 144
XC3S200A/AN 200K 4,032 448 1,792 28K 288K 4M 16 - 4 248(3)
XC3S400A/AN 400K 8,064 896 3,584 56K 360K 4M 20 - 4 311
XC3S700A/AN 700K 13,248 1,472 5,888 92K 360K 8M 20 - 8 372
XC3S1400A/AN 1400K 25,344 2,816 11,264 176K 576K 16M 32 - 8 502
XC3SD1800A 1800K 37,440 4,160 16,640 260K 1,512K - - 84 8 519
XC3SD3400A 3400K 53,712 5,968 23,872 373K 2,268K - - 126 8 469
Notes:
1. By convention, one Kb is equivalent to 1,024 bits.
2. In-System flash is available in the Spartan-3AN devices only.
3. Maximum user I/O for XC3S200AN is 195.
X XILINX‘” Plafiorm Flash ISE WebPACK MicroBlaze PicoBlaze XA versions www.xilinx.com
Extended Spartan-3A Family Overview
DS706 (v1.1) February 2, 2011 www.xilinx.com
Product Specification 2
R
Extended Spartan-3A Family Features
This section describes the features of the Extended Spartan-3A family of FPGAs.
Very low-cost, high-performance logic solution for high-
volume, cost-conscious applications
Use fewer standard components
Increase system reliability
Flexible power management
Low 1.2V core voltage
Selectable I/O voltage with 3.3V, 2.5V, 1.8V, 1.5V,
and 1.2V signaling
Full 3.3V ±10% compatibility and hot swap
compliance
Dual-range auxiliary voltage allows 3.3V setting to
simplify 3.3V-only design
Suspend and hibernate modes reduce system power
Leading connectivity platform
Multi-standard SelectIO™ interface pins support
most popular and emerging signaling standards
Up to 519 I/O pins or 227 differential signal pairs
LVCMOS, LVTTL, HSTL, SSTL single-ended I/O
Selectable output drive, up to 24 mA per pin
QUIETIO standard reduces I/O switching noise
640+ Mb/s data transfer rate per differential I/O
LVDS, RSDS, mini-LVDS, HSTL/SSTL differential
I/O with integrated differential termination resistors
Enhanced Double Data Rate (DDR) support
Compliant to 32-/64-bit, 33/66 MHz PCI™ technology
Abundant, flexible logic resources
Densities up to 53,712 logic cells, including
optional shift register or distributed RAM support
Efficient wide multiplexers and wide logic improve
performance and density
Fast look-ahead carry logic
IEEE 1149.1/1532 JTAG programming/debug port
Dedicated resources for high-speed digital signal
processing applications
18-bit by 18-bit multiplier with optional pipeline
250 MHz XtremeDSP™ DSP48A block in the
largest two devices
-48-bit accumulator for multiply-accumulate
(MAC) operation
-Integrated 18-bit pre-adder for multiply or
multiply-add operation
-Optional cascaded Multiply or MAC
-Fills the DSP performance gap between DSP
processors and high-end custom solutions
Precise clock management with up to eight Digital
Clock Managers (DCMs)
Clock skew elimination (delay locked loop)
Frequency synthesis, multiplication, division
High-resolution phase shifting
Wide frequency range (5 MHz to over 320 MHz)
Integrated flash memory in Spartan-3AN devices
Up to 16 Mb of internal flash for configuration and
application storage
Up to 11 Mb of user storage available for
embedded processing, code shadowing, or
scratchpad memory
Enables single-chip board designs for space-
conscious applications
Enhanced design security with flash memory
protection and security register
Eight low-skew global clock networks, eight additional
clocks per half device, plus abundant low-skew routing
Hierarchical SelectRAM memory architecture
Up to 2.2 Mb of fast block RAM with byte write
enables for processor applications
Up to 373 Kb of efficient distributed RAM
External DDR/DDR2 SDRAM support up to
400 Mb/s
Configuration interface to industry-standard PROMs
Low-cost, space-saving SPI serial flash PROM
x8 or x8/x16 parallel NOR flash PROM
Low-cost Xilinx Platform Flash with JTAG
Load multiple bitstreams under FPGA control with
MultiBoot capability
Complete Xilinx ISE and free WebPACK development
system software support
Industry’s most comprehensive IP library
MicroBlaze and PicoBlaze embedded processors
Integrate soft processor into FPGA to reduce Bill of
Materials
Reduce obsolescence risks with soft processors
Low-cost QFP and BGA packaging, Pb-free options
Common footprints support easy density migration
Low-cost starter kits from Xilinx, distributors, and third
parties
Complete starter kits designed for cost-sensitive,
high-volume applications with design examples
XA versions available for Automotive applications
X XILINX‘” www.xilinx.com
Extended Spartan-3A Family Overview
DS706 (v1.1) February 2, 2011 www.xilinx.com
Product Specification 3
R
Architectural Overview
The Extended Spartan-3A family architecture consists of
five fundamental programmable functional elements:
Configurable Logic Blocks (CLBs) contain flexible
Look-Up Tables (LUTs) that implement logic plus
storage elements used as flip-flops or latches. CLBs
perform a wide variety of logical functions as well as
store data.
Input/Output Blocks (IOBs) control the flow of data
between the I/O pins and the internal logic of the
device. IOBs support bidirectional data flow plus
3-state operation. Supports a variety of signal
standards, including several high-performance
differential standards. Double Data-Rate (DDR)
registers are included.
Block RAM provides data storage in the form of
18-Kbit dual-port blocks.
Multiplier or DSP48A Blocks accept two 18-bit binary
numbers as inputs and calculate the product. The
DSP48A blocks in the two largest members of the
Extended Spartan-3A family add an 18-bit pre-adder
and 48-bit accumulator.
Digital Clock Manager (DCM) Blocks provide self-
calibrating, fully digital solutions for distributing,
delaying, multiplying, dividing, and phase-shifting clock
signals.
Configuration
The Extended Spartan-3A family is programmed by loading
configuration data into robust, reprogrammable, static
CMOS configuration latches (CCLs) that collectively control
all functional elements and routing resources. The FPGA
configuration data is stored externally in a PROM or some
other nonvolatile medium, either on or off the board, or
stored within the FPGA in the nonvolatile Spartan-3AN
devices. After applying power, the configuration data is
written to the FPGA using any of eight different modes:
Master Serial from a Xilinx Platform Flash PROM
Serial Peripheral Interface (SPI) from an industry-
standard SPI serial flash
Internal SPI flash memory (Spartan-3AN devices)
Byte Peripheral Interface (BPI) Up from an industry-
standard x8 or x8/x16 parallel NOR flash
Slave Serial, typically downloaded from a processor
Slave Parallel, typically downloaded from a processor
Boundary Scan (JTAG), typically downloaded from a
processor or system tester
MultiBoot configuration
MultiBoot configuration allows two or more FPGA
configuration bitstreams to be stored in a single SPI serial
flash or a parallel NOR flash. The FPGA application controls
which configuration to load next and when to load it.
Additionally, each FPGA in the Extended Spartan-3A family
contains a unique, factory-programmed Device DNA
identifier useful for tracking purposes, anti-cloning designs,
or IP protection.
I/O Capabilities
The SelectIO interface of the Extended Spartan-3A family
supports many popular single-ended and differential
standards. Ta b l e 2 shows the maximum number of user
I/Os and input-only pins for each device/package
combination.
FPGAs in the Extended Spartan-3A family support the
following single-ended standards:
3.3V low-voltage TTL (LVTTL)
Low-voltage CMOS (LVCMOS) at 3.3V, 2.5V, 1.8V,
1.5V, or 1.2V
3.3V PCI at 33 MHz or 66 MHz
HSTL I, II, and III at 1.5V and 1.8V, commonly used in
memory applications
SSTL I and II at 1.8V, 2.5V, and 3.3V, commonly used
for memory applications
FPGAs in the Extended Spartan-3A family support the
following differential standards:
LVDS, mini-LVDS, RSDS, and PPDS I/O at 2.5V or
3.3V
Bus LVDS I/O at 2.5V
TMDS I/O at 3.3V
Differential HSTL and SSTL I/O
LVPECL inputs at 2.5V or 3.3V
Xxmw m1p://www.xn‘nx,com/suppm/documemmmn/packagejpecmcauonsmlm de 0 XXILINX" www.xilinx.com
Extended Spartan-3A Family Overview
DS706 (v1.1) February 2, 2011 www.xilinx.com
Product Specification 4
R
Package Marking
Figure 1 provides a top marking example for the Extended
Spartan-3A family in the quad-flat packages. Figure 2
shows the top marking for the Extended Spartan-3A family
in BGA packages. The markings for the BGA packages are
nearly identical to those for the quad-flat packages, except
that the marking is rotated with respect to the ball A1
indicator.
The “5C” and “4I” Speed Grade/Temperature Range part
combinations might be dual marked as “5C/4I”.
Tab le 2: Available User I/Os
Device VQ100
VQG100
TQ144
TQG144
FT256
FTG256
FG320
FGG320
FG400
FGG400
CS484
CSG484
FG484
FGG484
FG676
FGG676
Body Size (mm) 14x14
(1)20x20
(1)17 x 17 19 x 19 21 x 21 19 x 19 23 x 23 27 x 27
XC3S50A/AN 68(2)108144 - - - - -
XC3S200A/AN 68(2) - 195 248(2) - - - -
XC3S400A/AN - - 195 251(2)311 - - -
XC3S700A/AN - - 161(2) - 311(2)-372 -
XC3S1400A/AN - - 161(2) - - -375502
XC3SD1800A - ----309-519
XC3SD3400A - ----309-469
Notes:
1. The footprints for the VQ/TQ packages are larger than the package body. See the package drawings
(http://www.xilinx.com/support/documentation/package_specifications.htm) for details.
2. These options are available only in the Spartan-3A devices, not the Spartan-3AN devices. See the data sheets for each device for Pb and
Pb-free package option availability.
X-Ref Target - Figure 1
Figure 1: Extended Spartan-3A Device QFP Package Marking Example
X-Ref Target - Figure 2
Figure 2: Extended Spartan-3A Device BGA Package Marking Example
Date Code
Mask Revision Code
Process Technology
XC3S50ATM
TQ144AGQ0625
D1234567A
4C
SPARTAN
Device Type
Package
Speed Grade
Temperature Range
Fabrication Code
Pin P1
R
R
DS706_01_072508
Lot Code
Lot Code
Date Code
XC3S50ATM
4C
SPARTAN
Device Type
BGA Ball A1
Package
Speed Grade
Temperature Range
R
R
DS706_02_072508
FT256 AGQ0625
D1234567A
Mask Revision Code
Process Code
Fabrication Code
Xxmw D3557 XC3550A -4 FTGE c i www.xilinx.com
Extended Spartan-3A Family Overview
DS706 (v1.1) February 2, 2011 www.xilinx.com
Product Specification 5
R
Ordering Information
The Extended Spartan-3A family is available in both standard and Pb-free packaging options for all options of the
Spartan-3A devices and the Spartan-3A DSP devices, and for most options of the Spartan-3AN devices (see DS557,
Spartan-3AN FPGA Family: Introduction and Ordering Information for details).The Pb-free packages include a “G” character
in the ordering code (see Figure 3).
X-Ref Target - Figure 3
Figure 3: Ordering Information
XC3S50A -4 FTG256 C
Device Type
Speed Grade
Temperature Range
Package Type/Number of Pins
Example:
DS706_03_072508
Device Speed Grade Package Type / Number of Pins Temperature Range (TJ)
XC3S50A/AN –4 Standard Performance VQ(G)100 100-pin Very Thin Quad Flat Pack (VQFP) C Commercial (0°C to 85°C)
XC3S200A/AN –5 High Performance TQ(G)144 144-pin Thin Quad Flat Pack (TQFP) I Industrial (–40°C to 100°C)
XC3S400A/AN FT(G)256 256-ball Fine-Pitch Thin Ball Grid Array (FTBGA) LI Low Power Industrial (–40°C
to 100°C) for Spartan-3A
DSP devices (see DS610,
Spartan-3A DSP FPGA Data
Sheet)
XC3S700A/AN FG(G)320 320-ball Fine-Pitch Ball Grid Array (FBGA)
XC3S1400A/AN FG(G)400 400-ball Fine-Pitch Ball Grid Array (FBGA)
XC3SD1800A CS(G)484 484-ball Chip-Scale Ball Grid Array (FBGA)
XC3SD3400A FG(G)484 484-ball Fine-Pitch Ball Grid Array (FBGA)
FG(G)676 676-ball Fine-Pitch Ball Grid Array (FBGA)
Notes:
1. The –5 speed grade is exclusively available in the Commercial temperature range.
X XILINX‘” D3529 D3610 D3557 UG333 UG331 UG431 UG332 hug://www.xi|inx.com/groducts/boards/53_sk_9romo.hkm www.xilinx.com
Extended Spartan-3A Family Overview
DS706 (v1.1) February 2, 2011 www.xilinx.com
Product Specification 6
R
Extended Spartan-3A Family Documentation
Complete and up-to-date documentation of the Extended Spartan-3A family of FPGAs is available on the Xilinx website. The
following files are also available for download:
DS529, Spartan-3A FPGA Data Sheet
DS610, Spartan-3A DSP FPGA Data Sheet
DS557, Spartan-3AN FPGA Data Sheet
These data sheets contain DC and Switching Characteristic
specifications and pinouts for the Extended Spartan-3A
family.
UG331, Spartan-3 Generation FPGA User Guide
This guide includes chapters on:
Clocking Resources
Digital Clock Managers (DCMs)
Block RAM
Configurable Logic Blocks (CLBs)
I/O Resources
Embedded Multiplier Blocks
Programmable Interconnect
•ISE
Design Tools
•IP Cores
Embedded Processing and Control Solutions
Pin Types and Package Overview
Package Drawings
Powering FPGAs
Power Management
UG332, Spartan-3 Generation Configuration User Guide
This guide includes chapters on:
Configuration Overview
Detailed Descriptions by Mode
ISE iMPACT Programming Examples
MultiBoot Reconfiguration
Design Authentication using Device DNA
UG333, Spartan-3AN FPGA In-System Flash User Guide
This guide provides information for Spartan-3AN FPGA
applications that write to or read from the In-System flash
memory after configuration:
SPI_ACCESS interface
In-System flash memory architecture
Read, program, and erase commands
Status registers
Sector Protection and Sector Lockdown features
Security Register with Unique Identifier
UG431, XtremeDSP DSP48A for Spartan-3A DSP
FPGAs User Guide
This guide describes the DSP48A slices and the DSP48A
pre-adder.
Extended Spartan-3A Family Starter Kits
For specific hardware examples, see the Starter Kit boards
for the Extended Spartan-3A family. The following web page
has links to various boards for each family, including design
examples and the user guides:
http://www.xilinx.com/products/boards/s3_sk_promo.htm
Revision History
The following table shows the revision history for this document:
Date Version Description of Revisions
08/04/08 1.0 Initial Xilinx release.
01/29/10 1.0.1 Corrected typo in the slice count for XC3SD1800A in Ta b l e 1 .
02/02/11 1.1 Updated for new Spartan-3AN family part/package combinations: XC3S50AN and XC3S400AN in
FT(G)256 package, and XC3S1400AN in FG(G)484 package. Removed footnote for maximum user
I/O for XC3S50A/AN in Ta b l e 1 . Updated Tabl e 2 content and table notes. Updated Device
Temperature table.
X XILINX‘” hng:llwww.xilinx.com/warrang.htm www.xilinx.com
Extended Spartan-3A Family Overview
DS706 (v1.1) February 2, 2011 www.xilinx.com
Product Specification 7
R
Notice of Disclaimer
THE XILINX HARDWARE FPGA AND CPLD DEVICES REFERRED TO HEREIN (“PRODUCTS”) ARE SUBJECT TO THE TERMS AND
CONDITIONS OF THE XILINX LIMITED WARRANTY WHICH CAN BE VIEWED AT http://www.xilinx.com/warranty.htm. THIS LIMITED
WARRANTY DOES NOT EXTEND TO ANY USE OF PRODUCTS IN AN APPLICATION OR ENVIRONMENT THAT IS NOT WITHIN THE
SPECIFICATIONS STATED IN THE XILINX DATA SHEET. ALL SPECIFICATIONS ARE SUBJECT TO CHANGE WITHOUT NOTICE.
PRODUCTS ARE NOT DESIGNED OR INTENDED TO BE FAIL-SAFE OR FOR USE IN ANY APPLICATION REQUIRING FAIL-SAFE
PERFORMANCE, SUCH AS LIFE-SUPPORT OR SAFETY DEVICES OR SYSTEMS, OR ANY OTHER APPLICATION THAT INVOKES
THE POTENTIAL RISKS OF DEATH, PERSONAL INJURY, OR PROPERTY OR ENVIRONMENTAL DAMAGE (“CRITICAL
APPLICATIONS”). USE OF PRODUCTS IN CRITICAL APPLICATIONS IS AT THE SOLE RISK OF CUSTOMER, SUBJECT TO
APPLICABLE LAWS AND REGULATIONS.

Products related to this Datasheet

IC FPGA 195 I/O 256FTBGA
Available Quantity: 23
Unit Price: 33.11
IC FPGA 248 I/O 320FBGA
Available Quantity: 0
Unit Price: 33.04
IC FPGA 248 I/O 320FBGA
Available Quantity: 0
Unit Price: 28.56
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 24.29
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 27.44
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 28.84
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 32.27
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 38.99
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 37.94
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 39.9
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 45.85
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 40.67
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 33.67
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 39.62
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 28.63
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 52.57
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 55.16
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 63.49
IC FPGA 372 I/O 484FBGA
Available Quantity: 0
Unit Price: 58.38
IC FPGA 372 I/O 484FBGA
Available Quantity: 0
Unit Price: 61.32
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 27.44
IC FPGA 309 I/O 484CSBGA
Available Quantity: 0
Unit Price: 103.39
IC FPGA 309 I/O 484CSBGA
Available Quantity: 0
Unit Price: 135.38
IC FPGA 372 I/O 484FBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 372 I/O 484FBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 27.37
IC FPGA 372 I/O 484FBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 372 I/O 484FBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 28.84
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 34.58