I‘I TRACO POWER THN 30 Series, 30 Watt
—
www.lracopower.com March 1 s, 2021 Page a / 4
- IT / Multimedia Equipment
EN 60950-1
EN 62368-1
IEC 60950-1
IEC 62368-1
UL 60950-1
UL 62368-1
- Certification Documents
www.tracopower.com/overview/thn30
EN 55032 class A (with external filter)
EN 55032 class A (with external filter)
- Electrostatic Discharge
EN 61000-4-2, ±8 kV, perf. criteria A
EN 61000-4-2, ±6 kV, perf. criteria A
- RF Electromagnetic Field
EN 61000-4-3, 10 V/m, perf. criteria A
EN 61000-4-4, ±2 kV, perf. criteria A
EN 61000-4-5, ±2 kV, perf. criteria A
12 Vin: 220 µF, 100 V // TVS SMDJ58A
24, 48 Vin: 220 µF, 100 V
- Conducted RF Disturbances
EN 61000-4-6, 10 Vrms, perf. criteria A
EN 61000-4-8, 100 A/m, perf. criteria A
EN 61000-4-8, 1000 A/m, perf. criteria A
95% max. (non condensing)
2.5 %/K above 60°C (with Heat Sink)
Over Temperature
Protection Switch Off
105°C min. / 115°C typ. / 130°C max.
(Automatic recovery at 100°C typ.)
Natural convection (20 LFM)
- Voltage Controlled Remote
On: 3.0 to 15 VDC or open circuit
Off: 0 to 1.2 VDC or short circuit
Refers to 'Remote' and '-Vin' Pin
- Remote Pin Input Current
Altitude During Operation
275 kHz typ. (PWM) (±10%, 3.3 & 5 Vout model)
330 kHz typ. (PWM) (±10%, other models)
- Input to Output, 500 VDC
- Input to Output, 100 kHz, 1 V
1'300'000 h (MIL-HDBK-217F, ground benign)
Non-conductive FR4 (UL94 V-0 rated)
Silicone (UL 94 V-0 rated)
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.