ACT45B Series Datasheet by TDK Corporation

@TDK ACTASB-I m-zP-TLuoa
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20210609
(1/4)
cmf_automotive_signal_act45b_en.fm
EMC Components
Common mode filters
Automotive signal line (for power train/safety)
ACT series
ACT45B type
FEATURES
Compatible with an operating temperature range of –40 to +150°C, so can be used for vehicle devices requiring compatibility with high
temperatures.
Operating temperature range: –40 to +150°C
Compliant with AEC-Q200
APPLICATION
CAN-BUS, FAXs, modems, ISDNs, etc.
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
Measurement equipment
Equivalent measurement equipment may be used.
ACT45B - 110 - 2P - TL 003
Series • type name Inductance(typ.) Number of lines Packaging style Internal code
(µH)
Common mode
impedance
[10MHz]
Common mode
inductance
[100kHz]
Stray
inductance
[100kHz]
DC
resistance
Rated
current
Insulation
resistance
Rated
voltage
Part No.
()min. ()typ. (µH)typ. (µH)typ. ()max. (A)max. (M)min. (V)max.
300 600 11 0.05 0.6 0.25 10 50 ACT45B-110-2P-TL003
500 1200 22 0.08 1.0 0.2 10 50 ACT45B-220-2P-TL003
1000 2800 51 0.15 1.0 0.2 10 50 ACT45B-510-2P-TL003
2000 5800 100 0.20 2.0 0.15 10 50 ACT45B-101-2P-TL003
Measurement item Product No. Manufacturer
Common mode impedance 4991A Keysight Technologies
Common mode inductance 4294A Keysight Technologies
DC resistance 4338A Keysight Technologies
Insulation resistance 4339A Keysight Technologies
REACH
SVHC-Free
Lead
Free
RoHS
Pb
AEC-Q200
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20210609
(2/4)
cmf_automotive_signal_act45b_en.fm
EMC Components
ACT45B type
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4991A Keysight Technologies
1 10 100 1000
100000
10000
1000
10
100
Frequency (MHz)
Impedance (Ω)
110 Common mode
101 Common mode
220 Common mode
510 Common mode
220 Differential mode
510 Differential mode
110 Differential mode
101 Differential mode
IE DJ} D V @ L T E 12:5:1‘$+“5Lm E? 1 )5on #4 coohoooooooq‘oooooooo‘ooooo D DEED D D‘j‘il D D D‘ffi‘D DE
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20210609
(3/4)
cmf_automotive_signal_act45b_en.fm
EMC Components
ACT45B type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
CIRCUIT DIAGRAM
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
4.5±0.2
3.2±0.2
1
2
4
3
2.8±0.2
0.65±0.1
0.7±0.1
Marking
5.9
3.2
1.6
3.4
Dimensions in mm
1
2
4
3
No polarity
Ty p e A B K
ACT45B (3.6) (4.9) (3.05)
Package quantity 2,500 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–40 to +150 °C –40 to +150 °C 0.14 g
ø13.0+0.3/-0.2
ø100+1.0/-1.5
2.0±0.5
ø330+2.0/-2.5
Dimensions in mm
13.5±0.5
(ø21)
(2)
B
1.75±0.1
12.0±0.2
4.0±0.12.0±0.05
8.0±0.1
A
5.5±0.05
1.55±0.05
Dimensions in mm
Sprocket
hole
Cavity
0.3±0.05
K
Blank Products Blank
160min. 400 to 500
Drawing direction
Start End
Dimensions in mm
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20210609
(4/4)
cmf_automotive_signal_act45b_en.fm
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is within 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature does not
exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to the overall
distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products described in this catalog are intended to be installed in automobiles or automotive electronic equipment (AV equipment, telecom-
munications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement
equipment, industrial robots) and to be used in automobiles (including the case where the said automotive product is mounted in a vehicle) or
standard applications as general electronic equipment in automotive applications or standard applications as general electronic equipment in
automotive applications in accordance with the scope and conditions described in this catalog, while the said automotive or general electronic
equipment including the said product is intended to be used in the usual operation and usage methods, respectively. Other than automotive or
automotive products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or quality
requires a more stringent level of safety or reliability, or whose failure, malfunction or defect could cause serious damage to society, person or
property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications below or for
any other use exceeding the range or conditions set forth in this specification sheet.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions set forth
in this specification, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing protection cir-
cuit/device or providing backup circuits in your equipment.
REMINDERS