112219 Series Overview Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex
Woodhead ArcArrest 30A
Switch-Rated Connector System
Incorporating many options and components into a
smooth, contoured design, the Woodhead ArcArrest 30A
Switch-Rated Connector System delivers the simplest
and fastest way to de-energize industrial machines and
equipment and perform Lockout/Tagout operations
Food Processing
Conveyors
Process Equipment
Pumps
Packaging Machines
General Industrial
Conveyors
Process Equipment
Welding Receptacles
Power Distribution
Construction Sites
Shipyards
Server Rack Power Supply
Applications
Features and Advantages
Lockout Tagout Apparatus Conveyor Belts Food Processing Plant
Inclusion of options such as MAX-LOC cord-grip technology, finger drawplates, lock-out
holes and plug caps in a smooth, contoured design
Reduces user costs and simplifies ordering. Enhances cleanability in food-processing and other
harsh environments. Delivers enhanced durability for use in the toughest industrial applications
Furnace-brazed contact tips
Produces tips with superior flatness and
positioning accuracy compared to the flame
brazing process used by competitors
NEMA 4X and IP69k rated
Eliminates ingress of dust and water in a
variety of harsh industrial environments.
Sealing is automatic when connected.
Achieves sealing while disengaged with
closed receptacle lid and plug
Laser labelling
Provides a clean and
permanent record
of certifications and
specifications. Greatly
reduces the harboring of
bacteria and dirt in the label
All critical components are
heavily glass-reinforced with
100% Valox materials
Delivers unmatched strength and
complete UL material compliance.
Eliminates nylon components,
commonly used by competitors, which
are prone to moisture absorption and
dimensional instability
molex
©2019 MolexOrder No. 987651-4741 Rev. 1 USA/0k/GF/2019.04
What is a Switch-Rated Connector and UL 2682?
Specifications
REFERENCE INFORMATION
Packaging: Corrugated boxes
UL File No.: TBD
cULus File No.:
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
ELECTRICAL – UL 2682 SWITCH RATINGS
Voltage (max.): 600V AC
Current (max.): 30A
Temperature Rise: <30°C
Dielectric Voltage Withstand (min): 2200V AC
Branch Circuit Switch Testing:
6,000 Cycles at rated current,
p.f. = 0.75-0.80. Per UL 2682
Motor Circuit Switch Testing:
50 Cycles at 600% of full load motor current
p.f. = 0.40-0.50. Per UL 2682
Short Circuit Testing:
10kA when protected by 60A Class J fuse
PHYSICAL
Housings, pawl, and angle: Valox
Handles and lid: Valox
Insulators: Valox
Gaskets: Silicone
Screws and Springs: 300 Series Stainless Steel
Electrical Contacts: Silver alloy
Operating Temperature: -25°C to +60°C
Mechanical Endurance: 10,000 Cycles min
Flammability: V-O per UL 94
Environmental Sealing: Type 4X, IP69K
UV Resistance: UV Stabilized
www.molex.com/link/arcarrest.html
Woodhead ArcArrest 30A
Switch-Rated Connector System
Unlike standard connectors, switch-rated devices listed under UL 2682 can operate as switches and be used to disconnect loads while energized
When operated under load, arcing will occur between the male and female contacts, which they can withstand without damage.
The user is completely shielded from this energy because the plug maintains a connection with the receptacle during operation.
A twisting motion must be applied by the user to remove the plug after the circuit has been interrupted.
The UL test requires this live switching to occur 6,000 cycles.
This proves the connector’s ability to last for many years in a typical industrial application.
Woodhead ArcArrest 30A Switch-Rated Connector Non-Fused Disconnect Switch
Ordering Information
Series No. Description Connector Orientation VAC Available pin combinations
112219 ArcArrest 30A
Switch-Rated Connector System Angled; In-line; Mounted 125 to 600
1P+N+G;
2P+G; 2P+N+G
3P+G; 3P+N+G
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Products related to this Datasheet

CONN RCPT FMALE 4POS SCREW
Available Quantity: 6
Unit Price: 344.92
CONN PLUG MALE 3POS SCREW
Available Quantity: 4
Unit Price: 128.74
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 261.85
CONN RCPT FMALE 4POS SCREW
Available Quantity: 2
Unit Price: 293.39
CONN RCPT FMALE 4POS SCREW
Available Quantity: 2
Unit Price: 293.39
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 261.85
CONN RCPT FMALE 4POS SCREW
Available Quantity: 2
Unit Price: 293.39
CONN RCPT FMALE 5POS SCREW
Available Quantity: 2
Unit Price: 324.56
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 261.85
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 261.85
CONN RCPT FMALE 5POS SCREW
Available Quantity: 2
Unit Price: 324.56
CONN RCPT FMALE 4POS SCREW
Available Quantity: 2
Unit Price: 293.39
CONN RCPT FMALE 5POS SCREW
Available Quantity: 2
Unit Price: 324.56
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 313.42
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 313.42
CONN RCPT FMALE 4POS SCREW
Available Quantity: 2
Unit Price: 344.92
CONN RCPT FMALE 4POS SCREW
Available Quantity: 2
Unit Price: 344.92
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 313.42
CONN RCPT FMALE 4POS SCREW
Available Quantity: 2
Unit Price: 344.92
CONN RCPT FMALE 5POS SCREW
Available Quantity: 2
Unit Price: 376.42
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 313.42
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 313.42
CONN RCPT FMALE 5POS SCREW
Available Quantity: 2
Unit Price: 376.42
CONN RCPT FMALE 3POS SCREW
Available Quantity: 2
Unit Price: 313.42
CONN PLUG MALE 4POS SCREW
Available Quantity: 2
Unit Price: 148.43
CONN PLUG MALE 5POS SCREW
Available Quantity: 2
Unit Price: 169.78
CONN PLUG MALE 3POS SCREW
Available Quantity: 2
Unit Price: 128.74
CONN RCPT FMALE 4POS SCREW
Available Quantity: 1
Unit Price: 290.49
CONN RCPT FMALE 3POS SCREW
Available Quantity: 0
Unit Price: 259.26
CONN RCPT FMALE 3POS SCREW
Available Quantity: 0
Unit Price: 259.26