ZZ24D-Nx-SR, ZZ9D-Nx-LR Datasheet by Advantech Corporation

View All Related Products | Download PDF Datasheet
B+B SMARTWORX mm“ ”‘ ADHNTECH x" ereless Modbus IIO - ll: e plugn-play unis combine! B‘B SMARTWORX "'"" ‘V ADHNTECH
All product specifications are subject to change without notice.
www.advantech-bb.com
Headquarters: 707 Dayton Rd, PO Box 1040 Ottawa, IL 61350 USA (815)433-5100 or (800)346-3119/Toll Free Fax (815)433-5104
European Office: Westlink Commercial Pk, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
eSales@advantech-bb.com
Zlinx Wireless Modbus I/O - flexible enough to fit your applications.
These plug-n-play units combine traditional Modbus RTU remote analog
and discrete I/O with built-in wireless connectivity. Wireless RTU serves as
Modbus slave RTU in radio-based SCADA systems, or as a peer-to-peer
communication platform.
Two Ranges Available - Short or Long range.
Active Repeaters - With built-in repeater functionality on 900 MHz (long-
range -LR models), you can ensure vital signals get through.
Modular - Just snap on your I/O and you are ready to communicate.
Wide Temperature - Meets most indoor or outdoor applications.
Rugged Circuitry - Prevents signal degradation.
128-bit / 256-bit AES Encryption - Secures data.
Selectable RF Transmit Power - Allows you to optimize the transmitter
power for your application.
Selectable Over-the-Air Data Rate - Allows you to decrease the OTA Data
Rate (on -LR models), effectively increasing the radio transmitter’s range.
Exception Reporting - In Modbus mode, allows the reporting of possible
problems with connected devices.
Fail Safe - Allows you to set I/O to a safe state in the event of a
communications failure.
Calibration - Calculates correction factors to make I/O values better match
your sensor.
Communications Failure Alarm - Allows the first DO to be configured as a
COM failure alarm indicator.
Invert Output - You can invert the logic of all DOs in peer-to-peer mode.
Monitor - Use the Zlinx™ Manager Software to monitor your I/O.
Modular, Customizable Wire Replacement
Flexible Configuration for Multiple
Types of Analog/Digital I/Os
Software Selectable RF Transmit Power
Software Selectable Over-the-Air Data
Rate
Modbus ASCII / RTU Compatible
2.4 GHz and 900 MHz Versions
Wide Operating Temperature
Active Repeater Functionality
10 to 40 VDC & 24 VAC Input Power
AES Encryption
ORDERING INFORMATION - BASE MODULES
MODEL NUMBER DESCRIPTION
ZZ24D-XX-SR Base Modules *
ZZ24D-NA-SR 2.4 GHz, 2 AI, 2 AO, 2 DI, 2 DO Sourcing, Short Range
ZZ24D-NB-SR 2.4 GHz, 4 DI, 4 DO Sourcing, Short Range
ZZ9D-XX-LR Base Modules *
ZZ9D-NA-LR 900 MHz, 2 AI, 2 AO, 2 DI, 2 DO Sourcing, Long Range
ZZ9D-NB-LR 900 MHz, 4 DI, 4 DO Sourcing, Long Range
ACCESSORIES
- optional, sold separately
ZZ-PROG1-USB Zlinx USB Programming Module, Cable, Software CD
ZZ24D-ANT1 2.4 GHz Replacement/Spare Antenna
ZZ9D-ANT1 900 MHz Replacement/Spare Antenna
ZZ-TB1 Replacement Terminal Block Kit
PRODUCT FEATURES
Zlinx Standard Wireless I/O
Peer-to-Peer and Modbus I/O
Models ZZ24D-NA-SR, ZZ24D-NB-SR, ZZ9D-NA-LR, ZZ9D-NB-LR
ORDERING INFORMATION - EXPANSION MODULES
-- optional, sold separately
MODEL NUMBER DESCRIPTION
Expansion Modules
ZZ-8DI-DC 8 Digital Inputs, 10-48VDC
ZZ-8DO-R 8 Relay Outputs
ZZ-4AI 4 Analog Inputs
World-wide.
Check with your local distributor for availability and options.
* Check wireless regulations/standards in your geographic area.
Shown: 1 base I/O unit, with
3 snap-on expansion modules
ZlinxStandardWirelessIO_1818ds
B SMARTWORX n..." He ’ AD\\NYECH Eu
Headquarters: 707 Dayton Rd, PO Box 1040 Ottawa, IL 61350 USA (815)433-5100 or (800)346-3119/Toll Free Fax (815)433-5104
European Office: Westlink Commercial Pk, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
eSales@advantech-bb.com
SPECIFICATIONS
BASE MODULE RADIO PROPERTIES
Base Module No. Frequency Software Selectable RF Power Options Factory RF
Power Setting AES Encryption Over-the-Bir Data Rate
ZZ24D-Nx-SR 2.4 GHz 10mW, 16mW, 25mW, 40mW, 63mW 63 mW 128-bit 250 Kbps
ZZ9D-Nx-LR 900 MHz * 1mW,10mW, 100mW, 500mW, 1000mW 1000 mW 256-bit 9.6 or 115.2 Kbps
Note: Models ZZ9D-NA-LR and ZZ9D-NB-LR have software selectable OTA data rates.
Base Module No. Range with Supplied Antenna (indoor/outdoor) maximum Range with High Gain Antenna (outdoor) maximum
ZZ24D-Nx-SR 91 m (300 ft) / 1.6 km (1 mi) n/a
ZZ9D-Nx-LR 914 m (3000 ft) / 23 km (14 mi) 64 km (40 mi)
*Note: 900 MHz units are not sold in Europe.
LATENCY
Base Module No. Modbus Peer-to-Peer
Digital Analog Digital Analog
ZZ24D-Nx-SR 8 mS 15 mS 20 mS 25 mS
ZZ9D-Nx-LR 9 mS 104 mS 55 mS 52 mS
Latency times were measured in a clean RF environment with devices less than 1m (3 ft) apart.
Add 45mS per analog expansion module and 25mS per digital expansion module.
I/O POINTS
Model No. (base/expansion) Digital Inputs Digital Outputs Analog Inputs Analog Outputs
ZZxD-NA-xx (base unit) 2 (Pull-up Resistors) 2 (Sourcing) 2 (mA, V) 2 (V, mA, Sinking)
ZZxD-NB-xx (base unit) 4 (Pull-up Resistors) 4 (Sourcing) - -
ZZ-4AI (expansion module) - - 4 (mA, V) -
ZZ-8DI-DC (expansion module) 8 (Pull-up Resistors) - - -
ZZ-8DO-R (expansion module) - 8 (Relay) - -
SOFTWARE PROGRAMMING KITS – REQUIRED TO PROGRAM YOUR SYSTEM
Model Number (accessory) Description
ZZ-PROG1-USB Programming Module (USB Interface), USB cable and Software CD
Note: The Software CD is only available with the programming kit. Software and Firmware can also be downloaded at www.advanatech-bb.com
Zlinx Standard Wireless I/O
Peer-to-Peer and Modbus I/O
Models ZZ24D-NA-SR, ZZ24D-NB-SR, ZZ9D-NA-LR, ZZ9D-NB-LR
ZZ24D-NB-SR
ANALOG INPUTS AND OUTPUTS
Ranges 0 to 10 VDC or 0 to 20 mA
All others are passive
Resolution 12-bit
Input Accuracy 0.2% full scale reading typical
Output Accuracy 0.27% full scale reading typical
AI Load Resistance 100 Mega Ohms when configured for voltage input.
250 Ohms when configured for current input.
AO Output Current,
max. 1 mA when configured for voltage output.
AO Load, max. 450 Ohms when configured for current output @ 12V
RTD INPUTS
Number of RTD 4
Wire Configuration 2, 3, and 4 wire
Type PT100, PT1000 (optimized for temperature coefficient of 385 °C)
Cu10 (optimized for temperature coefficient of 427 °C)
Input Connection 3.5mm removable terminal block (4 per output)
Temperature Range
PT100 = -200 to +650 °C
PT1000 = -200 to +100 °C
Cu10 = -100 to +260 °C
Resolution 0.1C cross at -40 to +80 °C
Accuracy @ 25 °C (+/-) 0.5 °C typical
Accuracy -40 to +80 °C (+/-) 2.0 °C maximum
DIGITAL INPUTS
Voltage Range 0 to 48 VDC
Low Voltage (0) 0.8 V, maximum
High Voltage (1) 4.0 V, minimum
Pull Up Current 38 micro-Aamps
Frequency Input 2 DI inputs per module. Software selectable as frequency
counters, 0 to 5 KHz range.
DIGITAL OUTPUTS
Voltage Range
10 to 40 VDC (Sourcing)
0 to 48 VDC (Sinking)
40 mA per output
RELAY OUTPUTS
Number of Relays 8
Type C -normally open & normally closed
Output Connection 3.5mm removable terminal block (2 per output)
Common Connection 3.5mm removable terminal block
Ratings 250VAC @ 8A, 30VDC@5A
(maximum per bank of 4 as grouped on the label)
He Eu
Headquarters: 707 Dayton Rd, PO Box 1040 Ottawa, IL 61350 USA (815)433-5100 or (800)346-3119/Toll Free Fax (815)433-5104
European Office: Westlink Commercial Pk, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
eSales@advantech-bb.com
SPECIFICATIONS
RADIO PROPERTIES (2.4 GHZ - SR MODELS)
Frequency 2.4 GHz
Output Power 100 mW
Receiver Sensitivity -102 dbm
Antenna The included antenna is a 4.25 inch omni-directional with
RPSMA connector. (Order# ZZ24D-ANT1)
RADIO PROPERTIES (900 MHZ - LR MODELS)
Frequency 900 MHz
Output Power 1W
Receiver Sensitivity 100 dbm @ 115.2K, 110 dbm @ 9.6K
Antenna: The included antenna is a 6.5 inch omni-directional with
RPSMA connector. (Order# ZZ9D-ANT1)
LED INDICATORS
Receive Signal Strength
Tri-color – Off = No Signal
Red = Weak Signal
Yellow = Medium Signal
Green = Strong Signal
RF Data Green – Blinks with TD or RD
Off = No Data
Local Bus Data Green – Blinks with TD or RD
Off = No Data
Power Red – On = Power applied
Off = No Power
ENVIRONMENTAL
Operating Temperature 40 to +80°C (-40 to +176°F)
Ambient Air Temperature +80 °C (+176 °F), maximum
Storage Temperature -40 to +85 °C (-40 to +185 °F)
Operating Humidity 0 to 95% Non-condensing
Enclosure Plastic IP30
Mounting 35mm DIN Rail
Expansion 1 Base Module Supports up to 6 Expansion Modules
Dimensions 2.9 x 9.3 x 12.7 cm (1.2 x 3.7 x 5.0 in)
SOFTWARE
Supported OS
Windows XP (Home, Pro, SP1, Sp2), Vista, 7, 8, 8.1, 10
(32/64 bit)
A CD is provided with programming kits, Zlinx Manager
software, User Manual and Quick Start Guide.
POWER - BASE MODULES
Source An external power supply is required
(not included)
Voltage 10-40 VDC, 24 VAC
Class 2, (2.7A maximum)
Power Connection Removable Terminal Block, 3.81 mm spacing
WIRING TERMINALS
Conductors
Wire Range
Tightening Torque
Field Wiring Temperature
Rating
Power Consumption
24 GHz -SR Models
900 MHz -LR Models
Copper Wire Only
One Conductor Per Terminal
28 to 16 AWG
1.7 lb / in
105 °C, minimum (sized for 60 °C ampacity).
10.0 W
9.5 W
12.0 W
AGENCY APPROVALS
FCC Part 15 Class A, CE
UL/cUL
File Numbers E245458 (Class 1, Division 2)
E222870 (UL508)
CISPR (EN55022) Class A
Models that are Class 1/Division 2 listed:
ZZ24D-Nx-SR (2.4GHz, Short Range)
ZZ9D-Nx-LR ( 900 MHz, Long Range)
ZZ-4AI
ZZ-8DI-DC
ZZ-8DO-R
ZZ-PROG1-USB
MEANTIME BEFORE FAILURE (MTBF)
ZZ24D-NA-SR (base unit) 85547 hrs.
ZZ24D-NB-SR (base unit) 137106 hrs.
ZZ9D-NA-LR (base unit) 88195 hrs.
ZZ9D-NB-LR (base unit) 143446 hrs.
ZZ-4AI (expansion module) 136050 hrs.
ZZ-8DO-R (expansion module) 40670 hrs.
ZZ-8DI-DC (expansion module) 1147218 hrs.
ZLINX I/O & ZLINX RADIO MODEM COMPATIBILITY
Zlinx I/O Base Module Zlinx Radio Modem
ZZ24D-NA-SR, ZZ24D-NB-SR ZP24D-250RM-SR
ZZ9D-NA-LR, ZZ9D-NB-LR ZP9D-115RM-LR
POWER - EXPANSION MODULES
Source Class 2 Power Derived from base modules
Voltage and current listed on product label.
Power Consumption
ZZ-4AI
ZZ-8DI-DC
ZZ-8DO-R
1.0 W
0.4 W
3.2 W
OUTPUTS
Type Low Voltage, Limited Energy
Communications Protocol
Wire Type
Conductors Copper Wire Only
Wire Size One Conductor Per Terminal 28 to 16 AWG
Tightening Torque 0.2 Nm (Newton-Meters)
REPLACEMENT PARTS
ZZ24D-ANT1 2.4 GHZ band antenna
ZZ9D-ANT1 900 MHz band Antenna
ZZ-DIN1 Replacement DIN clip and spring for all ZZ products;
also comes with spare screws for enclosure
ZZ-TB1
Replacement terminal block kit for ZZ products. Kit
includes:
(1) Two-position TB (3.81mm)
(1) Four-position TB (3.5mm)
(1) Eight-position TB (3.5mm)
(1) Cover for local bus
ZZ9D-NA-LR
Zlinx Standard Wireless I/O
Peer-to-Peer and Modbus I/O
Models ZZ24D-NA-SR, ZZ24D-NB-SR, ZZ9D-NA-LR, ZZ9D-NB-LR ZZ9D-NB-LR

Products related to this Datasheet

ZLINX WIRELESS I/O
Available Quantity: 0
Unit Price: 0
ZLINX WIRELESS I/O
Available Quantity: 0
Unit Price: 0
ZLINX IO, 2.4GHZ, 2AI 2AO 2DI 2D
Available Quantity: 0
Unit Price: 0
ZLINX IO, 900MHZ, 2AI 2AO 2DI 2D
Available Quantity: 0
Unit Price: 0