C016 00V000 000 12 Drawing Datasheet by Amphenol Sine Systems Corp

NWW m m 2 7 Ann Ann fiA 4|: , _ \AAW/ Au nnu nun Ann An nnu Anu LLn M Ly; AHV "my. nnu .‘.‘ W C 0 0 nt 1 N k w hC .vm S 0 1| ca C8 3 M U nr 0 »\J no /4 n; nu III a r r [ m R In P0 M 2 w M C M m m c“ nu we .\ I w I f | C m m Mw an M H MW A.0 uuv co ”mm w v F ,> A :1 u” ‘ ©6N& M n eh A 6 u hm N m M »0 ru “ MN m U "0 T00 r) _ s , .mu m 0 a“ II n 1 W0 0 3 m M. nm mm mm mm a» u. W. J h 7 M 5 A MD.“ y 4 OLWWHAmnl 10 mu 0 Nfl x x z 0 0 6 [ EL 11 9 IW \\ z” m M M H mm, M 0m r‘Ju ”u a W/ fl _ , _ um w mm mw Wm ,w w M m m M A mm mm . ‘ m HAM x coo anM mm 0 ¥ .l. D A V:m\\ufimg\§> EQ§M§\\:\M‘\m\m>Em{u>§\§wm \m§§ m:h\\m\\m\quag 00m \\§K th \>\ 0\{Mmq 0\\V ,~\§w\m:mhu(0m EN :m\( \\\Km> :0%:;\§m§{\mh\kzm .(mnta\mm%hN (0\\kb§K§m>§ NM: .q%\mmh 0Q ‘0005 xx\\\\b m{\ \h :§\\§0\m\%mk m(\ \0 \:0\§q a 3 23% E: 2 :2: S SEE: mé Bi: :« .3?E§ \h \:mEX§A m{\ u\ m\§ 000 “\mnCm\\s x\\\§(\>u wwm\RXM \)§ ‘5; inEfE w; .2 % 15:5: 2: E 5:32:53 ; mm: w§\ 0:0 mkm§Nq a \\ :\>\% 0:0 K§WE§V§§ W\Q\ \§ mq\x‘§§ mums/19 09,2005 %C§\\m\\\: 0:; 0 m§§§ \{h\: \\m}§fl §§:\\mkkm> 00%a\0 :Eii
cp.jpg (392x183x256 jpeg)