147-0701-611 Drawing Datasheet by Cinch Connectivity Solutions Johnson

am
Cage Code
Drawn by:
Date:
DO NOT SCALE
DRAWING
Title:
Model No.
Rev.
3RD ANGLE PROJECTION
Size
Sheet 1 of 1
Drawing No.
Betty.Yu
08/21/2018
002
Workmanship Std:
NONE
UNLESS OTHERWISE SPECIFIED
UNITS: INCH
Johnson
This PROPRIETARY Document
is property of Cinch Connectivity
Solutions. It is confidential in
nature, non-transferable, and
issued with the clear
understanding that it is not
traced or copied without
permission and is returnable
upon dem and.
INTERPRET DRAWING IN
ACCORDANCE WITH ASME
Y14.5-2009.
PANEL RECEPTACLE JACK,4 HOLE FLANGE,
ACCEPTS 0.305mm PIN, 2.4mm
147-0701-611
147-0701-611
C
REV ECO DATE
001
ECO-17-0032
11/28/2017
002
ECO-18-0020
08/21/2018
RoHS2
2011/65/EU
.XXX u.02
.XXXX u.01
ANGLES u5v
MODEL NO.
147-0701-611 ONE PCS PER BAG
PACKAGING
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL & FINISH:
1.1 BODY: PASSIVATED STAINLESS STEEL
1.2 CONTACT PIN : GOLD PLATED BERYLLIUM COPPER
1.3 INSULATOR: ULTEM 1000 AMBER
1.4 LOCK RING: GOLD PLATED BRASS
2. ELECTRICAL:
2.1 IMPEDANCE: 50 OHMS
2.2 FREQUENCY RANGE: DC-50 GHz
2.3 VOLTAGE STANDING WAVE RATIO: 1.2 MAX
2.4 CONTACT RESISTANCE:
2.4.1 CENTER CONTACT: 4 MILLIOHM MAX
2.4.2 OUTER CONTACT: 2.5 MILLIOHM MAX
2.5 DIELECTRIC WITHSTANDING VOLTAGE: 500 VRMS MIN
2.6 INSULATION RESISTANCE: 5000 MOHM MIN
3. MECHANICAL:
3.1 ENGAGEMENT/ DISENGAGEMENT FORCE: 0.23NM MAX
3.2 CONTACT RETENTION: 20 N MIN
3.3 DURABILITY: 500 CYCLES MIN
4. ENVIRONMENT:
4.1 THERMAL SHOCK: MIL-STD-202, METHOD 107, CONDITION B.
4.2 OPERATING TEMPERATURE: -65 TO 165°C
4.3 SHOCK: MIL-STD-202, METHOD 213, CONDITION I
4.4 VIBRATION: MIL-STD-202, METHOD 204, CONDITION D
4.5 MOISTURE RESISTANCE: MIL-STD-202, METHOD 106
M7 X 0.75-6g
ACCEPT O .0120 PIN
.065 .004
.451
O.102 +.004
0X4
.340
.340
.500 SQ
LASER MARK: "1470701611"
数字签名人 Lin Ma
DNcn=Lin Mac=CN
o=Cinch Connectivity
Solutions (Shanghai) Co. Ltd
email=lin.ma@cn.cinch.com
日期2018.08.22 14:05:00
+08'00'