xxMxxDRTx(S38,S81,-S328) Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
ADD 'A' MOUNTING UPDATE TOP VIEW FOR "I" & "F" MTG OPTION, RS [3.56] (WAS .I40[3.54]), SPECIFICATION N E TOLERANCE FOR DIM 'F' DWG FORMAT G 3005 ADD '8' MOUNTIN D H 3023 UPDATE DIMENSION TABLE WIT ADD 04 POSITION, UPDATE P/N IN , J 3456 UPDATE MATERIAL SECTION IN P/N TE DWG FORMAT .075 [1.91] CARD SLOT SEE NOTE 13 A I? (-156[3-96H 2x @.125[3.18] THRU F C A ._| <- d="" ‘="" i="" ‘="" —="" i="" i="" (.186[4.72]="" )="" i="" :="" i="" .431="" [10.95]="" 6.22]="" :="" j="" 7="" .025="" [0.64]="" 1="" i="" t="" fits="" @.051[1.30]="" min.="" hole="" a="" (‘140[3'56]="" )="" _m_="" _drth-(538,="" 581,="" 5328)="" section="" a-a="" contact="" markings="" (letters="" g,="" i,="" o,="" &="" q="" not="" used)="" size="" 02="" thru="" 25:="" 1="" 2="" 323="" 24="" il]="" 1]="" 2="" abc...aabb...="v=" =v="=" thru="" k1="" .6.="" .2.="" -="" é="" 2_4="" lfll="" a="" b="" sullins="" |+="" |+="" connscro-="" solunons="">
Pb
R
oHS COMPLIANT
.431
10.95
.245 6.22
.186 4.72
.025 0.64
C
A
A
FITS
.051[1.30] MIN. HOLE
_ _M_ _DRTH-(S38, S81, S328)
.075 1.91
CARD SLOT
SEE NOTE 13
.156 3.96
B
A
D
E
2X
.125 3.18
THRU
CONTACT MARKINGS
(LETTERS G, I, O, & Q NOT USED)
SIZE 02 THRU 25:
1
2
3 ... 23
24 ...
A
B
C ... AA BB ...
SIZE 28 THRU 44:
1
2
3 ...
23
24
...
A
B
C ...
A
B
...
F
.265 6.73
INSERTION
DEPTH
.140 3.56 .137
±.025
3.48
±0.64
.030 0.76
SECTION A-A
CONTACT ID
SCALE 4 : 1
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 950 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MINIMUM
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLINS WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
E
1980
ADD 'A' MOUNTING
6/17/2009
JH
F
2589
UPDATE TOP VIEW FOR "I" & "F" MTG OPTION, RS
.140[3.56] (WAS .140[3.54]), SPECIFICATION NOTE,
TOLERANCE FOR DIM 'F', DWG FORMAT
4/27/2012
JH
G
3005
ADD 'B' MOUNTING
6/26/2014
JHSU
H
3023
UPDATE DIMENSION TABLE WITH 'B' MOUNTING
7/24/2014
JHSU
J
3456
ADD 04 POSITION, UPDATE P/N IN TITLE BLOCK,
UPDATE MATERIAL SECTION IN P/N CODING, UPDATE
DWG FORMAT
5/26/2016
MG
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 3:1
C11077
J
EDGECARD, .156 CC, LP
_ _M_ _DRT_(OMIT,-S38,-S81,-S328)
FILE NAME: C11077, _ _M_ _DRT_(OMIT,-S38,-S81,-S328)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
3/7/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
i i uuuuuuuuuuuuuuuuuu _ _M_ _DRTN-(538, 581, S328) 2X #4-40 THREADED INSERTS 2X FLOATING BOBBIN .116[2.95] CLEARANCE 2X @.125[ T 1 THRU A I ‘ r‘( kJ \J MIHHIIHHHHI 7 .135[3.43] _ _M_ _DRTs-(s38, 581, 5328) A D 2x #4—40 THREADED 1 INSERTS mm f§< \="" ¥j="" j="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" u="" for="" #="" 4="" screw="" 3.18]="" (.280[="" i="" q="" ‘="" ”="" r”ii”i”i”i”i”i”i”i“i”i”i”i”i”i”i”i”i”="" j="" _="" _m_="" _drti-(538,="" 581,="" s328)="" _="" _m_="" _drtf-(s38,="" 581,="" s328)="" (2x="" .111[2.82]=""> a1 + L:.015[0.38] (L = DIM 'A' + .222[5.64]) _ _M_ _DRTB-(538, 581, S328) SULLINS connscro- soLunons @a
Pb
R
oHS COMPLIANT
C
_ _M_ _DRTN-(S38, S81, S328)
D
.135 3.43
2X
.125 3.18
THRU
_ _M_ _DRTS-(S38, S81, S328)
_ _M_ _DRTI-(S38, S81, S328)
INSERTS
2X #4-40
THREADED
D
.280 7.11
_ _M_ _DRTF-(S38, S81, S328)
D
.116
CLEARANCE
2.95
FOR # 4 SCREW
2X FLOATING BOBBIN
D
.135 3.43
2X #4-40
THREADED
INSERTS
_ _M_ _DRTA-(S38, S81, S328)
(CONSULT FACTORY FOR 'A' MOUNTING OPTION)
L
.015[0.38]
(L = DIM 'A' + .222[5.64])
_ _M_ _DRTB-(S38, S81, S328)
2X .111
2.82
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C11077
J
EDGECARD, .156 CC, LP
_ _M_ _DRT_(OMIT,-S38,-S81,-S328)
FILE NAME: C11077, _ _M_ _DRT_(OMIT,-S38,-S81,-S328)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
3/7/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
FOR CONECTCRS WITH TI-REA DED DEERTS 0R FLOATS PART MMBER lit-50F A :t .008[0.20] B :t.008[0.20] C i.015[0.38] D :t.010[0.25] E :I:.020[0.51] E :t.020[0.51] F +.005/ .015[+0.13/ 0.38] ' IN MM IN MM IN MM IN MM IN MM IN MM IN MM M02DRT 2 0.156 3.96 0.476 12.09 0.596 15.14 _ _ M03DRT _ 3 0.312 7.92 0.632 16.05 0.752 19.10 'N' OR 13' MOUNTING ONLY _ _ M04DRT _ 4 0.468 11.89 0.788 20.02 0.908 23.06 _ _ M06DRT _ 6 0.780 19.81 1.100 27.94 1.220 30.99 1.533 38.94 1.782 45.26 1.882 47.80 _ _ M08DRT _ 8 1.092 27.74 1.412 35.86 1.532 38.91 1.845 46.86 2.094 53.19 2.194 55.73 _ _ M100RT_ 10 1.404 35.66 1.724 43.79 1.844 46.84 2.157 54.79 2.406 61.11 2.506 63.65 _ _ M11DRT_ 11 1.560 39.62 1.880 47.75 2.000 50.80 2.313 58.75 2.562 65.07 2.662 67.61 0.325 8.26 __ M12DRT_ 12 1.716 43.59 2.036 51.71 2.156 54.76 2.469 62.71 2.718 69.04 2.818 71.58 _ _ MlsDRT _ 15 2.184 55.47 2.504 63.60 2.624 66.65 2.937 74.60 3.186 80.92 3.286 83.46 _ _ MIBDRT _ 18 2.652 67.36 2.972 75.49 3.092 78.54 3.405 86.49 3.654 92.81 3.754 95.35 _ _ M22DRT _ 22 3.276 83.21 3.596 91.34 3.716 94.39 4.029 102.34 4.278 108.66 4.378 111.20 _ _ M24DRT_ 24 3.588 91.14 3.908 99.26 4.028 102.31 4.341 110.26 4.590 116.59 4.690 119.13 _ _ M25DRT _ 25 3.744 95.10 4.064 103.23 4.184 106.27 4.497 114.22 4.746 120.55 4.846 123.09 _ _ M28DRT_ 28 4.212 106.98 4.532 115.11 4.652 118.16 4.965 126.11 5.214 132.44 5.314 134.98 0 438 11 13 _ _ M3GDRT _ 36 5.460 138.68 5.780 146.81 5.900 149.86 6.213 157.81 6.462 164.13 6.562 166.67 ' ' _ _ M43DRT _ 43 6.552 166.42 6.872 174.55 6.992 177.60 7.305 185.55 7.554 191.87 7.654 194.41 0 500 12 70 M44DRT 44 6.708 170.38 7.028 178.51 7.148 181.56 7.461 189.51 7.710 195.83 7.810 198.37 ' ' PART NUMBER CODING _M __DRT_-S___ A A MATERIAL (INSULATOR/CONTACT) 41 1— MODIFICATION E = BLUE PBT/ PHOSPHOR BRONZE OMTT FOR STANDARD, EX: ‘EBMZZDRTH‘ OPERATING TEMP: -65°C TO +125°C S38 = BLACK PBT (MATERIAL CODE E AND H ONLY) PROCESSING TEMP: WAVE/MANUAL SOLDERING ONLY 581 = GREEN PBT (MATERIAL CODE E AND H ONLY) R = GREEN PPS/ PHOSPHOR BRONZE 5328 = BROWN PPS (MATERIAL CODE R AND A ONLY) OPERATING TEMP: -65°C TO +125°C PROCESSING TEMP: 260°C MAX FOR 20 SECONDS MOUNTING STYLE G = BLACK PAgT/PHOSPHOR BROME H = .125" DIA. CLEARANCE HOLE OPERATING TEMP: -65°C T0 +12s°c N = No MOUNTING EARS PROCESSING TEMP: 260°C MAX FOR 20 SECONDS S = .125" DIA. SIDE MOUNTING H = BLUE PBT/ BERYLLIUM COPPER I = #4-40 THREADED INSERT OPERATING TEMP: -65°C TO +125°C F = FLOATING BOBBIN PROCESSING TEMP: WAVE/MANUAL SOLDERING ONLY B = OPEN CARD SLOT A = GREEN PPS/BEWLLIUM COPPER *A = #4-40 THREADED INSERT SIDE MOUNTING OPERATING TEMP: -65°C TO +150°C (*CONSULT FACTORY FOR ‘A‘ MOUNTING OPTION) PROCESSING TEMP: 260°C MAX FOR 20 SECONDS J = BLACK BLACK PAST/BERYLLIIJM OOPPER — NUMBER OF POSITIONS OPERATING TEMP: -65°C TO +150°C (CONTACTS PER ROW) PROCESSING TEMP: 260°C MAX FOR 20 SECONDS F = GREEN PPS] 5PMDAL (CONSULT FACTORY) — PLATING OPERATING TEMP: -65°C To +2oo°C ALL PLATINs ARE LEAD FREEAM) HAVE .000050" NICKEL lmERPLATE (CONSULT FACTORY FOR SPECIAL SOLDERING GUIDELINES) CONTACT SURFACE TERMINATION AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE) G = .000010" GOLD .000005" GOLD C = GREEN PPS/BERYLLIUM NICKEL (OONsuT FACTORY) Y = 000030" GOLD .000005" GOLD OPERATING TEMP: -65°C To +200°C B = .000010" GOLD 000100" PURE TIN, MATTE PROCESSING TEMP: 260°C MAX FOR 20 SECONDS C = 000030" GOLD .000100" PURE TIN, MATTE AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE) “E = .000100" PURE TIN, MATTE, OVERALL w= NATuzAL BROWN PEEK/BERYLLTUM NICKEL (CONSULT FACTORY) S = 000010" GOLD OVERALL OPERATING TEMP: -65°C TO +250°C M = 000030" GOLD 000010" GOLD OVERALL PROCESSING TEMP: 260°C MAX FOR 20 SECONDS H OVERALL TIN ONLY AVAILABLE ON MATERIAL CODE E, R AND G AVAILABLE IN OVERALL GOLD ONLY (M PLATING CODE) SULLINS CONNECTOISOLMTIOII I+ I+ H I+
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 3:1
C11077
J
EDGECARD, .156 CC, LP
_ _M_ _DRT_(OMIT,-S38,-S81,-S328)
FILE NAME: C11077, _ _M_ _DRT_(OMIT,-S38,-S81,-S328)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
3/7/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 1,349
Unit Price: 8.32