MBG Series Brief Datasheet by Souriau-Sunbank by Eaton

MBG
49
MBG
Plastic connector
with quick mating
feature
Description
The BANTAMATE II cylindrical plastic
connector has been designed for use in
applications requiring a high number of
mating cycles and rapid connections and
disconnections.
BANTAMATE II meets minimum durability
requirements of 5000 mating/unmating
cycles by using a unique contact wiping
system consisting of a lubricant saturated
foam pad bonded to a spring loaded
stripper plate within the receptacle or plug.
On mating, the stripper plate is pushed
deep into the connector wiping a thin film
of lubricant onto the male contacts.
A distinctive shape provides mating ease in
blind or difficult to reach applications.
Some typical applications would include test
equipment, medical diagnostic equipment,
or any of the hardware interconnections
found in the modern electronic office.
Features and benefits
5000 mating / unmating cycles
Lubricated male contacts with spring
actuated foam plate
Quick and easy installation with latching
mechanism
Easy mating due to the positive
polarisation, even in blind spots
Unmated male contacts are protected by
the spring actuated plate
Available with 4, 12, 19, 30, and 46
contact positions.
Applicable for front or rear panel
mounting as well as free hanging
applications
UL recognized File nr.: E238675
CSA certified LR54977
Performance characteristics
Operating
temperature: -55°C to +125°C
Insulation
resistance: 5000 MΩ min.
Test potential: 2000 VAC
Durability: Min. 5000 matings
cycles
Vibration 5-50Hz, 0,5 dA; 8
resistance: hours axis
Thermal 5 cycles -55°C to
shock: +105°C
Humidity: 10 days at 85% RH,
+85°C
Construction
Connector body and strain relief:
Glass filled thermoplast UL94-V0
Colour: black
Locking latch Stainless steel,
and hook: passivated
Compression
Spring: Music wire, Nickel plated
Lubricating pad: Polyurethane foam
Rivet: Brass, Tin plated
Strain relief screws: Steel, Cadmium plated
Contact accommodation
“MBG” connectors accept TRIM TRIO size
16 removable snap-lock contacts (see
contact section)
Contacts to be ordered seperately.
How to order
1P12MBGConnector family
Insert arrangement: 4, 12, 19, 30, 46 positions
Body variation: P: Plug body
R: Receptacle body
S: Strain relief
Design variation: 1: Standard version with male contacts in receptacle
11 : Reversed version with male contacts in plug
‘MATINGV RAKE H n 7$$ L ,3 Q 305 Amzs mm om MAT‘NF FAFF 5; § é a 4 r:
50
Female plug connector for socket contacts (MBG--P1) - Standard version
Male plug connector for pin contacts (MBG--P11) - Reversed version
Part number Ø A ±0.25 B
±0.25
Female plug
Male plug
MBG4P1
MBG4P11 15.08 21.90
MBG12P1
MBG12P11 19.43 27.25
MBG19P1
MBG19P11 22.83 30.53
MBG30P1
MBG30P11 27.94 35.51
MBG46P1
MBG46P1 34.42 41.91
Panel mounting male receptacle connector for pin contacts (MBG--R1) - Standard version
Panel mounting female receptacle connector for socket contacts (MBG--R11) - Reversed version
Part number Ø A ±0.25 B max. C
±0.18 D
±0.30 Ø E
±0.18 F max.Male receptacle
Female receptacle
MBG4R1
MBG4R11 23.90 18.08 31.45 37.36 20.07 29.46
MBG12R1
MBG12R11 32.49 26.54 30.76 36.86 24.64 34.93
MBG19R1
MBG19R11 32.44 26.54 34.04 40.13 27.86 38.10
MBG30R1
MBG30R11 35.61 28.65 38.00 44.91 33.10 43.31
MBG46R1
MBG46R11 42.24 35.13 46.94 54.05 39.70 49.61
MBG
LLawv MthUSZ LLAV! vu¢451 19 PosmoNs 12 POSITIONS 4 PUSWIONS so Posmous 4a PosmoNs OONYAET IDENY‘F‘CATION POSITIONS SHOWN FOR MAHNG FACE OF PLUG AND WIRING FACE or RECEPTACLE
51
Strain relief (MBG--S1)
Part number Ø-C Ø-D E F
Cable range Ø G Cable range Ø G
side A side B
MBG4S1 12.2 15.0 20.1 5.3 8.51/6.35
MBG12S1 18.8 21.1 26.4 7.9 11.30/7.65 14.99/11.38
MBG19S1 21.3 24.4 29.0 9.4 13.08/8.66 17.53/13.12
MBG30S1 26.7 29.0 34.5 16.3 19.02/15.88 22.86/19.05
MBG30S2 26.7 29.0 34.5 15.9 12.67/10.01 15.85/12.70
MBG46S1 Not available
Insert arrangements and moulded-in contact identification
Contact identification positions shown are for mating face of plug and wiring face of receptacle.
MBG
gag T . (,7, 4 m . my . m ”an mm mm m mm mm wwtwn G) L 53‘ m 2 e m .m ma mhnfi +2 Macmu 1 25 30 32 74 30 76 1165 Mumsm 1 23 so 35 as 34 04 13 32 mmom 1 33 73 40 97 25 65 35 oo 15 49 mmsm 1 4o 36 4722 35 13 46 94 1535 m 6) C31 , , 2.2 '1 z ‘ Q; NEW A ’fi “EV I 1*L__4 m W slim WM ‘2 MBGIZIIII 1 25 3O 32 74 30 76 1165 MBGIQIIII 1 28 50 35 ES 34 O4 13 32 mmonn 1 33 73 4O 97 28 65 38 00 15 49 MWGRII 1 40 36 4722 35 13 46 94 1885
52
Panel cut-out dimensions for receptacle - Standard version (MBG--R1)
Part number Fig. J K L M N
MBG4R1 1 20.86 27.41 18.08 31.45 10.16
MBG12R1 2 25.30 32.74 26.54 30.76 11.65
MBG19R1 2 28.50 35.89 34.04 13.32
MBG30R1 2 33.73 40.97 28.65 38.00 15.49
MBG46R1 2 40.36 47.22 35.13 46.94 18.85
Panel cut-out dimensions for receptacle - Reversed version (MBG--R11)
Part number Fig. J K L M N
MBG4R11 1 20.86 27.41 18.08 31.45 10.16
MBG12R11 2 25.30 32.74 26.54 30.76 11.65
MBG19R11 2 28.50 35.89 34.04 13.32
MBG30R11 2 33.73 40.97 28.65 38.00 15.49
MBG46R11 2 40.36 47.22 35.13 46.94 18.85
MBG