Sealed Industrial Ethernet Circular IP67 RJ45 Datasheet by Conec

View All Related Products | Download PDF Datasheet
Il\l~ :f” V\I a. TECHNOLOGY IN CONNECTORS“
Page 1 of 8
Revised Feb-20-2008
Sealed Industrial Ethernet Circular IP67 RJ45 Connector System
Description
The sealed circular RJ45 connector system is designed for use in harsh environments. The connector
features bayonet coupling mechanism conforming to IEC 61076-3-106 standard. It provides fast but
reliable connections in harsh environment. The Connector can be front or rear mounted into a panel
with a thickness of up to 3.2mm. The integrated shielded RJ45 Jack and Plug meet EIA/TIA-568B.2 cat.
5e specifications. The connector system provides IP67 sealing performance when the connector halves
are fully mated or covered. The potted version provides IP67 even under the unmated and uncovered
conditions.
Two different versions (Industrial to Industrial and Industrial to Standard) of the RJ45 cat. 5e Ethernet
patch cords with various lengths for tough and outdoor applications are also offered. The connectors
are available in plastic and metallized plastic versions. The products are RoHS compliant.
Applications
• Industrial Machinery, CNC Machines • Diagnostic Equipment
• Communication Equipment • Printers, Display
• Food and Chemical Process Equipment • Factory Automation, Robotics
• Railway Network System • Outdoor Telecom System
• Oil Exploration • Entertainment
• Industrial Process Control • Video Control, Motion Control
Electrical Specifications
• Meets EIA/TIA-568-B.2 Cat. 5e Specification • Contact Resistance: 20m max.
• IR: 500M min. @ 100 VDC • Current Rating: 1.2A max. at 25oC
• DWV: 1000 V DC/60s Contact to Contact • Working Voltage: 100 V
• DWV: 1500 V DC/60s Contact to Metal Shell • Operating Temperature: -40oC to +85oC
Materials and Finish
- Receptacle Housing: PBT (Black) or metallized ABS (Nickel plated); UL94 V-0
- Panel Nut: Brass, Finish: Nickel Plated
- Panel Gasket: Silicone, Color: White
- RJ45 Jack Metal Shell: Copper Alloy, Finish: Nickel Plated
- RJ45 Jack Housing: PBT (Black), UL94 V-0
- RJ45 Jack Contact: Phosphor Bronze, Finish: 50u” Gold min. over Nickel
- Plug Coupling Ring: PBT (Black) or metallized ABS, UL94 V-0 or Zinc Die-Cast (Nickel plated)
- Plug Housing: PBT (Black) or metallized ABS (Nickel plated); UL94 V-0,
- Cable Gland Body: PA (Black) UL94 V-0 or Brass, Nickel Plated
- Cable Gland Seal: NBR, Color: Black
- Cable Gland Insert (Metal Version): Nylon, Color: White
- Interfacial Seal: Silicone, Color: White
- Cover Gasket: Silicone, Color: Red
- RJ45 Plug Metal Shell: Copper Alloy, Finish: Nickel Plated
- RJ45 Plug Housing: Clear Polycarbonate, UL94 V-0
- RJ45 Plug Contact: Phosphor Bronze, Finish: 50u” Gold min. over Nickel
- Protective Cover: PBT (Black) or metallized ABS (Nickel Plated); UL94 V-0
- Tether: PE, Color: Black
- Patch Cord Cable: UTP or STP Cat. 5e, AWG24 Solid; Color: Black
- RJ45 Modular Boot: PVC, Color: Black
€€>IiIE€E TECHNOLOGY IN CONNECTORS“ smemed or Unsmemed Cat 53 ms [nllne Cuupler w Pane‘ fine‘ Nut Gasket (Mash: nr Mers‘hzed) meme Hnusmg Hat Edge 9:34.00 Bayonet Charme‘ x 3 25.50 1 gas, 12 so ‘ 32 no nmu o m L 19 4a 2.00 Remmmenden Pane‘ Cutout fi‘ Studded 3 cat, 5e ms g' 10c Jack Flange yam fl 5126‘ Gasket (Mame Dr Metamzedj Receplade Hausmg 71w even when uncoveved tror :tu Faded Version) Ha: Edy V33; 00 aayanex Channel x 3 ii ‘73 S m an ‘ (we «—35.13 19 «1 2w Recummended Vane‘ mmw
Page 2 of 8
Product Overview and Dimensions (in mm)
1: Cat. 5e RJ45 Inline Coupler Receptacle Assembly Kit (P/N: see below)
Plastic Version with Shielded Cat. 5e RJ45 Inline Coupler P/N: 17-10009
Plastic Version with Unshielded Cat. 5e RJ45 Inline Coupler P/N: 17-10019
Metallized Plastic Version with Shielded Cat. 5e RJ45 Inline Coupler P/N: 17-10012
2: Cat. 5e RJ45 IDC Jack Receptacle Assembly Kit (P/N: see below)
Plastic Version with Shielded Cat. 5e RJ45 IDC Jack P/N: 17-10015
Metallized Plastic Version with Shielded Cat. 5e RJ45 IDC Jack P/N: 17-10016
Potted Plastic Version with Shielded Cat. 5e RJ45 IDC Jack P/N: 17-10033
Potted Metallized Plastic Version with Shielded Cat. 5e RJ45 IDC Jack P/N: 17-10034
«mac TECHNOLOGY IN CONNECTORS“ smelom Cat 5: R145 VS Jack b a Man fl Panel 92 Panel 635m (Flash: or manna) m7 even whan urmveved Nut Recemcle Housing (For My Man Verswan) =\ax Edg mum Bavunll (funny I 3 g, , o a s E N : mm A w. aemmmenuen Pam cmnm ‘—36 15 ‘9 4° 2 0° a 9. m smaaea ,1, 52 — 1045 PM: :5 Cab‘e =lmng g (Name. New) m; Housmu mm»: or Maalllredl .036 Be fleymexcnup n; Rwy 15 9 REF for Flash: [Plum or qumwr: m Orr-av; 17.9 REF for ‘4te Ima'ficlal Sea‘ ‘— 21 05—. Kay Frmmsmn x3 59 an as: 4-
Page 3 of 8
3: Cat. 5e RJ45 PCB Jack Receptacle Assembly Kit (P/N: see below)
Plastic Version with Shielded Cat. 5e RJ45 PCB Jack P/N: 17-10017
Metallized Plastic Version with Shielded Cat. 5e RJ45 PCB Jack P/N: 17-10018
Potted Plastic Version with Shielded Cat. 5e RJ45 PCB Jack P/N: 17-10035
Potted Metallized Plastic Version with Shielded Cat. 5e RJ45 PCB Jack P/N: 17-10036
4: Cat. 5e RJ45 Plug Kit (P/N: see below)
Plastic Version P/N: 17-10001
Metallized Plastic Version P/N: 17-10013
Zinc Die-Cast Version P/N: 17-10044
€€>IiIE€E TECHNOLOGY IN CONNECTORS“ mm 1;: aw Cauphnq w (Wash: or Memmm [Ava mam mm s am so smexded m Unsmemea mm: Cnuplzv er swam ‘95 0' PCB 130‘ mver humane Housing (Nash: nr MetaHIzed) Reoemc‘e stmq (Flash: m Mem‘lxzed) my Gasket fine‘ Nu: \
Page 4 of 8
5: Protective Cover Assembly (P/N: see below)
Plastic Version P/N: 17-10002
Metallized Plastic Version P/N: 17-10014
6. The Receptacle + Protective Cover Assembly Kit (P/N: see below)
Plastic Version with Shielded Inline Coupler + Protective Cover P/N: 17-10000
Plastic Version with Unshielded Inline Coupler + Protective Cover P/N: 17-10020
Metallized Plastic Version with Shielded Inline Coupler + Protective Cover P/N: 17-10011
Plastic Version with Shielded IDC Jack + Protective Cover P/N: 17-10021
Metallized Plastic Version with Shielded IDC Jack + Protective Cover P/N: 17-10022
Plastic Version with Shielded PCB Jack + Protective Cover P/N: 17-10023
Metallized Plastic Version with Shielded PCB Jack + Protective Cover P/N: 17-10024
Potted Plastic Version with Shielded IDC Jack + Protective Cover P/N: 17-10037
Potted Metallized Plastic Version with Shielded IDC Jack + Protective Cover P/N: 17-10038
Potted Plastic Version with Shielded PCB Jack + Protective Cover P/N: 17-10039
Potted Metallized Plastic Version with Shielded PCB Jack + Protective Cover P/N: 17-10040
Receptacle
Assembly
Protective
Cover
Assembl
y
fl\l~ 'f@ \‘I l‘ TECHNOLOGY IN CONNECI’ORSm : g: xsr £ 3 new mm 9 Shieldai mm: at m) Cat 5e R345 F‘Ud PM] Vuflnq IS 9 2E: in! Past»: Plate a VCR med} Ir‘ 9 REF '0! Metal ms nu (en ((uullu mm 1mm 5' Mmflm) ¢y 3: L t 0.05
Page 5 of 8
7: Cat. 5e RJ45 Cable Strain Relief Kit (P/N: see below)
Plastic Version P/N: 17-100464
Metallized Plastic Version P/N: 17-100474
8. The Industrial to Industrial RJ45 Cat. 5e Ethernet Patch Cord (P/N: see below)
Part Number
L Plastic version
(Black UTP cable)
Metallized Version
(Black STP cable)
Die-cast Version
(Black STP cable)
2 M 17-10003 17-10025 17-100514
4 M 17-10004 17-10026 17-100524
5 M 17-10005 17-10027 17-100534
UTP: Unshielded Twisted Pair; STP: Shielded Twisted Pair
”‘I‘ :4» \\I .\- TECHNOLOGY IN CONNECI'ORSm ‘ L 1 0.05 ‘ a . ‘ $—m1;3
Page 6 of 8
9. The Industrial to Standard RJ45 Cat. 5e Ethernet Patch Cord (P/N: see below)
Part Number
L Plastic version
(Black UTP Cable)
Metallized Version
(Black STP cable)
Die-cast Version
(Black STP cable)
2 M 17-10006 17-10028 17-100544
4 M 17-10007 17-10029 17-100554
5 M 17-10008 17-10030 17-100564
UTP: Unshielded Twisted Pair; STP: Shielded Twisted Pair
10. The Strain Relief to Standard RJ45 Cat. 5e Ethernet Patch Cord (P/N: see below)
Part Number
L Plastic version
(Black UTP cable)
Metallized Version
(Black STP cable)
2 M 17-100574 17-100604
4 M 17-100584 17-100614
5 M 17-100594 17-100624
UTP: Unshielded Twisted Pair; STP: Shielded Twisted Pair
”‘I‘ :1-3 \\I .\u TECHNOLOGY IN CONNECI'ORSW L i005 ,\ ‘ Timur—c
Page 7 of 8
11. The Standard to Standard RJ45 Cat. 5e Ethernet Patch Cord (P/N: see below)
Part Number
L Black UTP cable Blue UTP cable Red UTP cable
2 M 17-100654 17-100684 17-100714
4 M 17-100664 17-100694 17-100724
5 M 17-100674 17-100704 17-100734
Part Number
L Green UTP cable Yellow UTP cable White UTP cable
2 M 17-100744 17-100774 17-100804
4 M 17-100754 17-100784 17-100814
5 M 17-100764 17-100794 17-100824
UTP: Unshielded Twisted Pair
12. The Modular Plug Termination Tool (P/N: 360X30029X)
13. The Network Multi-Modular Cable Tester (P/N: 360X30039X)
Termination Head
Detachable
Front Vie
w
Lef
t
Vie
w
To
p
View
Bottom View
alts“ :1» \\I .u TECHNOLOGY IN CONNECI'ORSm A) éfifi lllll§
Page 8 of 8
14. The110 Type Punch-Down Tool (P/N: 360X30049X)
15. The Shielded Cat. 5e RJ45 Plug (P/N: 391J00039X)
16. The RJ45 Modular Boot (P/N: see below)
Color Black Blue Green
Part Number 795-601302 795-601303 795-601304
Color Yellow Red White
Part Number 795-601305 795-601306 795-601307
Load Bar

Products related to this Datasheet

CONN MOD JACK 8P8C SHIELDED
Available Quantity: 1,148
Unit Price: 23.14
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 1,063
Unit Price: 14.69
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 325
Unit Price: 20.3
CONN MOD JACK 8P8C SHIELDED
Available Quantity: 192
Unit Price: 15.48
CONN MOD JACK 8P8C SHIELDED
Available Quantity: 108
Unit Price: 28.71
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 99
Unit Price: 17.56
CONN MOD JACK 8P8C SHIELDED
Available Quantity: 70
Unit Price: 24.63
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 29
Unit Price: 23.15
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 9
Unit Price: 19.96
CONN MOD JACK 8P8C SHIELDED
Available Quantity: 2
Unit Price: 28.61
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 25
CABLE MOD 8P8C PLUG-PLUG 6.56'
Available Quantity: 0
Unit Price: 20.23
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 0
Unit Price: 21.95
CABLE MOD 8P8C PLUG-PLUG 6.56'
Available Quantity: 0
Unit Price: 25.95
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 0
Unit Price: 40.241
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 0
Unit Price: 45.614
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 0
Unit Price: 42.289
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 0
Unit Price: 45.472
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 0
Unit Price: 16.83
CABLE MOD 8P8C PLUG-PLUG 6.56'
Available Quantity: 0
Unit Price: 25.607
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 0
Unit Price: 0
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 0
Unit Price: 0
CABLE MOD 8P8C PLUG-PLUG 6.56'
Available Quantity: 0
Unit Price: 12.2352
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 0
Unit Price: 13.957
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 0
Unit Price: 14.07733
CABLE MOD 8P8C PLUG-PLUG 6.56'
Available Quantity: 0
Unit Price: 13.839
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 0
Unit Price: 17.35267
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 0
Unit Price: 17.04833
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 0
Unit Price: 31.1536
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 0
Unit Price: 33.3296