Il\l~ :f”
V\I a.
TECHNOLOGY IN CONNECTORS“
Page 1 of 8
Revised Feb-20-2008
Sealed Industrial Ethernet Circular IP67 RJ45 Connector System
Description
The sealed circular RJ45 connector system is designed for use in harsh environments. The connector
features bayonet coupling mechanism conforming to IEC 61076-3-106 standard. It provides fast but
reliable connections in harsh environment. The Connector can be front or rear mounted into a panel
with a thickness of up to 3.2mm. The integrated shielded RJ45 Jack and Plug meet EIA/TIA-568B.2 cat.
5e specifications. The connector system provides IP67 sealing performance when the connector halves
are fully mated or covered. The potted version provides IP67 even under the unmated and uncovered
conditions.
Two different versions (Industrial to Industrial and Industrial to Standard) of the RJ45 cat. 5e Ethernet
patch cords with various lengths for tough and outdoor applications are also offered. The connectors
are available in plastic and metallized plastic versions. The products are RoHS compliant.
Applications
• Industrial Machinery, CNC Machines • Diagnostic Equipment
• Communication Equipment • Printers, Display
• Food and Chemical Process Equipment • Factory Automation, Robotics
• Railway Network System • Outdoor Telecom System
• Oil Exploration • Entertainment
• Industrial Process Control • Video Control, Motion Control
Electrical Specifications
• Meets EIA/TIA-568-B.2 Cat. 5e Specification • Contact Resistance: 20mΩ max.
• IR: 500MΩ min. @ 100 VDC • Current Rating: 1.2A max. at 25oC
• DWV: 1000 V DC/60s Contact to Contact • Working Voltage: 100 V
• DWV: 1500 V DC/60s Contact to Metal Shell • Operating Temperature: -40oC to +85oC
Materials and Finish
- Receptacle Housing: PBT (Black) or metallized ABS (Nickel plated); UL94 V-0
- Panel Nut: Brass, Finish: Nickel Plated
- Panel Gasket: Silicone, Color: White
- RJ45 Jack Metal Shell: Copper Alloy, Finish: Nickel Plated
- RJ45 Jack Housing: PBT (Black), UL94 V-0
- RJ45 Jack Contact: Phosphor Bronze, Finish: 50u” Gold min. over Nickel
- Plug Coupling Ring: PBT (Black) or metallized ABS, UL94 V-0 or Zinc Die-Cast (Nickel plated)
- Plug Housing: PBT (Black) or metallized ABS (Nickel plated); UL94 V-0,
- Cable Gland Body: PA (Black) UL94 V-0 or Brass, Nickel Plated
- Cable Gland Seal: NBR, Color: Black
- Cable Gland Insert (Metal Version): Nylon, Color: White
- Interfacial Seal: Silicone, Color: White
- Cover Gasket: Silicone, Color: Red
- RJ45 Plug Metal Shell: Copper Alloy, Finish: Nickel Plated
- RJ45 Plug Housing: Clear Polycarbonate, UL94 V-0
- RJ45 Plug Contact: Phosphor Bronze, Finish: 50u” Gold min. over Nickel
- Protective Cover: PBT (Black) or metallized ABS (Nickel Plated); UL94 V-0
- Tether: PE, Color: Black
- Patch Cord Cable: UTP or STP Cat. 5e, AWG24 Solid; Color: Black
- RJ45 Modular Boot: PVC, Color: Black