605F Datasheet by ebm-papst Inc.

@ ‘ ebmpapst
DC axial compact fan
605 F
ebm-papst St. Georgen GmbH & Co. KG
Hermann-Papst-Str. 1
D-78112 St. Georgen
Phone +49 (0) 7724 81-0
Fax +49 (0) 7724 81-1309
info2@de.ebmpapst.com
www.ebmpapst.com
Nominal data
Type 605 F
Nominal voltage VDC 5
Nominal voltage range VDC 4.5 .. 5.2
Speed (rpm) min-1 4000
Power consumption W 1.1
Min. ambient temperature °C -20
Max. ambient temperature °C 50
Air flow m3/h 29
Sound power level B 4.4
Sound pressure level dB(A) 27
ml = Max. load · me = Max. efficiency · fa = Free air · cs = Customer specification · ce = Customer equipment
Subject to change
ENU (Web) · Approved 2016-06-22 · Page 1 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
ebmpapst
DC axial compact fan
605 F
Technical description
Weight 0.030 kg
Dimensions 60 x 60 x 15 mm
Impeller material Glass-fiber reinforced PA plastic
Housing material Glass-fiber reinforced PBT plastic
Airflow direction Exhaust over struts
Direction of rotation Counterclockwise, viewed toward rotor
Storage Sintec sleeve bearing
Service life L10 at 20 °C 50000 h
Service life L10 at 60 °C 20000 h
Cable Leads AWG 28, TR 64, stripped and tin-plated.
Motor protection Protection against reverse polarity and blocked rotor.
Locked-rotor protection Impedance protection
Approval VDE, CSA, UL, CE
Option Possible custom designs:
Speed signal
Go / No-go alarm
PWM control input
Moisture protection
ENU (Web) · Approved 2016-06-22 · Page 2 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
0 ‘ ebmpapst
DC axial compact fan
605 F
Product drawing
ENU (Web) · Approved 2016-06-22 · Page 3 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
[P] 00 0‘0 0‘0 0‘0 @ ‘ ebmpapst
DC axial compact fan
605 F
Curves: Air performance
0369121518
5
p
f
5
10
D
m³/h
Pa
V
15 20
10
25
15
20
25
CFM
0,08
0,06
0,04
0,02 (in H O)
²
S
S
ENU (Web) · Approved 2016-06-22 · Page 4 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com