FBR-11607 Datasheet by Bud Industries

General Descrigtian FBR-11607
General Description FBR-11607
8-Core Fiber Optic Distribution Box (Termination Box)
This box is used as a termination point for the feeder cable to connect with drop cable in FTTx
communication network system.
It integrates fiber splicing, splitting, distribution, storage and cable connection in one unit. Meanwhile, it
provides solid protection and Management for the FTTx network building.
Features Techn‘ al Data
Features
clamping for feeder cable and drop cable, fiber splicing, fixation, storage, distribution...etc all in one
Suitable for SC and LC duplex adaptor and pigtail
Easy to use
Total enclosed structure, be in nice shape
Protects and manages cable effectively
Secured with anti-theft locking mechanism
Standard size, light weight
Wall and pole mountable (accessories optional)
Suitable for both outdoor and indoor use
High quality material
Good properties of dust, and moisture proofing Application
● Telecommunication subscriber loop
● Fiber To The Home (FTTH)
● LAN/WAN
Technical Data
Work Temperature -40 ⁰C ~+85 ⁰C
Relative Humidity ≤ 85% (+30 ⁰C)
Atmospheric Pressure 70Kpa~106Kpa
Insert Loss ≤ 0.2dB
UPC Return Loss ≥ 50dB
APC Return Loss≥ 60dB
Insert and Pull out Life≥ 1000 times
Dimensions Installation Dimensions 223mmx 180mmx48mm 120mm x 80mm M-rmm 223mm“
Insulation
The grounding device is insulated with the Termination box, IR ≥1000m Ω/500V (direct current)
Between the grounding device and the box body, the withstand voltage is over 3000V/Min, no
Withstand Voltage breakdown and flashover. U ≥3000V (direct current)