ABM10 Series Datasheet by WEC

View All Related Products | Download PDF Datasheet
Frequency Stability over the Operating Temperature ( ref. w +25°C) Table 1 — standard ESR Frrq lc mIHzp \ 12.000 7 15.999 16.000 7 19.999 20.000 7 29.999 30.000 7 55.000 OPTIONS & PART IDENTIFICATION' MHZ- — - ABMlO - qutnu in Mm Ple espe fyme frequency MHz eg 60MMHz F or S for Se (w > 0°C 7 +50°C .1u=c 7 150°C ,AflaC ~ +X5°C 740°C 7 +105°C 740°C 7 +125Dc e smndnrd/Llefzull spec Cunmcl Abmcun rur ughrer frequency s|abilxty (‘umru [SR ihrlhrr Slandard (See opuo rrmher than STD Eluuk. Bulk T' lOUUpcx/mel T3130Mpcs/reel 1- 1 10 ppm 7- 1 15 ppm eclfy a value 3' t 25 ppm (6% ' R40) 4- 1 30 ppm x x x x x x EABRACONQ "WM, m anmg Inge/Arr
||||||||| | | | | | |
ABM10
APPLICATIONS:
FEATURES:
2.5 x 2.0 x 0.5 mm
CERAMIC SMD ULTRA MINIATURE QUARTZ CRYSTAL
STANDARD SPECIFICATIONS:
• 2.5 x 2.0 x 0.5mm ultra miniature package
• Suitable for RoHS reflow profile
• Tight stability available ±10ppm over -10 to +60ºC
• Seam sealed ceramic package assures high precision and reliability
• Blue-tooth, Wireless applications
• Computers, Modems, Microprocessors
• Communication, Test equipment • Portable radios and MP3 players
• High density applications
• PCMCIA
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Moisture Sensitivity Level (MSL) – This product is Hermetically
Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
Table 1 standard ESR
Frequency (MHz)
ESR() max.
12.000 15.999
250
16.000 19.999
150
20.000 29.999
100
30.000 55.000
70
Parameters Minimum Typical Maximum Units Notes
latnemadnuF zHM 000.55 000.21 egnaR ycneuqerF
latnemadnuF edoM noitarepO
Operating Temperature -10 +60 ºC See options
04- erutarepmeT egarotS +125 ºC
Frequency Tolerance @+25°C ±20 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) ±30 ppm See options
Equivalent series resistance (R1) See table 1 below
Fp 7 )0C( ecnaticapac tnuhS
Fp 01 )LC( ecnaticapac daoL Standard (See options
if other than STD)
Wµ 001 01 leveL evirD
Aging@25°C ±5 ppm First year
V51 ± cdV001 @ M 005 ecnatsiseR noitalusnI
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.21.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Pb
RoHS/RoHS II Compliant
* Please leave blank, as this is the standard/default spec. Contact Abracon for tighter frequency stability
ABM10 - MHz - - - - -
Packaging
Blank: Bulk
T: 1000pcs/reel
T3: 3000pcs/reel
Frequency in MHz
Please specify the
frequency in MHz.
e.g. 16.000MHz
Load Capacitance
(pF)
Please specify CL
in pF or S for series
(8pF min.)
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
3: ± 25 ppm
4: ± 30 ppm
Custom ESR if other
than standard
R□
□: Specify a value in
(e.g.: R40)
Operating Temp. ± 10 ppm ± 15 ppm ± 20 ppm ± 30 ppm ± 50 ppm ± 100 ppm
0°C ~ +50°C I10 I15 I20 I30 I50 I100
-10°C ~ +60°C A10 A15 A20 STD* A50 A100
-20°C ~ +70°C E10 E15 E20 E30 E50 E100
-30°C ~ +70°C C10 C15 C20 C30 C50 C100
-30°C ~ +85°C N10 N15 N20 N30 N50 N100
-40°C ~ +85°C X X D20 D30 D50 D100
-40°C ~ +105°C X X X X J50 J100
-40°C ~ +125°C X X X X K50 K100
0.0791004 ‘ (20:01) (LUZ-+0 008 — OA ‘ (0.5 3:2”; 0.0374 0.0276 3 ' (0.95 (0.7) A 0.024 0.004 (OM “ \ 00.0' 2 (0-5) TOP VIEW Recommended land paflcrn 0035 2X ' ' (0.9) 0.018 (0.45) 0.03 (0.75) >— FEEDING (PULL) DWRECTION 2.0 mstoA i o 0.2510054? \~¢zz.011 Tamperamra (‘0) 25m: m; max ( mm a» +zso‘cts‘c {P zso‘c .. ma'c I50‘E zsc Raflow PrerHeun Tlma (seconds) EABRACONQ mm.» m anmg Inge/Arr
OUTLINE DRAWING:
TAPE & REEL: REFLOW PROFILE:
Need a test socket for the ABM10 Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here. P/N: AXS-2520-04-10
-
||||||||||| | | | |
ABM10
2.5 x 2.0 x 0.5 mm
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
CERAMIC SMD ULTRA MINIATURE QUARTZ CRYSTAL
Dimensions: inches (mm)
Dimensions: mm
ATTENTION: Abracon Corporations products are COTS Commercial-Off-The-Shelf products; suitable for Commercial,
Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically designed for Military,
Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component failure
could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating
environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for
more information.
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.21.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Pb
RoHS/RoHS II Compliant
T: 1000pcs/reel
T3: 3000pcs/reel
Note: From the top view (marking side), pin #1 is always
located at the bottom left corner of the package. This is
regardless of the location of the Chamfer, since due to
material availability, the Chamfer could be located on
pin#1, 2 or 4. Be advised that the Chamfer location has no
impact on the electrical performance of the device.

Products related to this Datasheet

CRYSTAL 20.0000MHZ 10PF SMD
Available Quantity: 1,153
Unit Price: 1.4
CRYSTAL 24.0000MHZ 10PF SMD
Available Quantity: 893
Unit Price: 1.4
CRYSTAL 30.0000MHZ 10PF SMD
Available Quantity: 13,748
Unit Price: 1.4
CRYSTAL 24.5760MHZ 10PF SMD
Available Quantity: 457
Unit Price: 1.4
CRYSTAL 22.1184MHZ 10PF SMD
Available Quantity: 117
Unit Price: 1.4
CRYSTAL 25.0000MHZ 10PF SMD
Available Quantity: 1,799
Unit Price: 1.4
CRYSTAL 27.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 1.4
CRYSTAL 40.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 48.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 24.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 1
CRYSTAL 28.63636MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 26.0000MHZ 10PF SMD
Available Quantity: 1,985
Unit Price: 1
CRYSTAL 16.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 1.15
CRYSTAL 16.3676MHZ 10PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 16.3840MHZ 10PF SMD
Available Quantity: 619
Unit Price: 1.15
CRYSTAL 18.4320MHZ 10PF SMD
Available Quantity: 0
Unit Price: 1.15
CRYSTAL 19.2000MHZ 10PF SMD
Available Quantity: 7,890
Unit Price: 1.15
CRYSTAL 20.0000MHZ 10PF SMD
Available Quantity: 28,010
Unit Price: 1.15
CRYSTAL 22.1184MHZ 10PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 24.0000MHZ 10PF SMD
Available Quantity: 7,221
Unit Price: 1.15
CRYSTAL 24.5760MHZ 10PF SMD
Available Quantity: 4,447
Unit Price: 1.15
CRYSTAL 25.0000MHZ 10PF SMD
Available Quantity: 2,000
Unit Price: 1.15
CRYSTAL 26.0000MHZ 10PF SMD
Available Quantity: 2,803
Unit Price: 1.15
CRYSTAL 27.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 1.15
CRYSTAL 30.0000MHZ 10PF SMD
Available Quantity: 10,949
Unit Price: 1.15
CRYSTAL 32.0000MHZ 10PF SMD
Available Quantity: 1,275
Unit Price: 1.15
CRYSTAL 40.0000MHZ 10PF SMD
Available Quantity: 755
Unit Price: 1.15
CRYSTAL 48.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 1.15
CRYSTAL 27.1200MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0.57
CRYSTAL 27.0000MHZ 10PF SMD
Available Quantity: 3,510
Unit Price: 1.51