ASV Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
ASV SERIES Fr uenc Ran e See 0 [ions StOra eTem rature OverallF uenc Stabili Seeo (ions 0.312 ~14.9 MHz 15.0 ~ 29.9 MHZ 30.0 ~ 39.9 MHZ 40.0 ~ 49.9 MHz 50.0 ~ 59.9 MHz 60.0 ~ 79.9MHz 80.0 ~ 99.9 MHz 100.0 ~ 125.0MHz 125.1 ~ 165 MHZ 0.312 N 14.9 MHz 15.0 ~ 29.9 MHZ 30.0 ~ 39.9 MHZ 40.0 ~ 49.9 MHz 50.0 ~ 59.9 MHz 60.0 ~ 79.9MHz 80.0 ~ 99.9 MHz 100.0 ~ 125.0MHz 125.1 N 165 MHZ ABRACON CORPORATION
ASV SERIES
• Clock signaling for μProcessors, PC Motherboards & Graphic Cards
• HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
• Suitable for RoHS reflow
• Seam sealed package assures high reliability
• High output drive capability (up to 50pF)
APPLICATIONS:
FEATURES:
STANDARD SPECIFICATIONS:
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed
and not Moisture Sensitive - MSL = N/A: Not Applicable
7.0 x 5.08 x 1.8 mm
Pb
RoHS/RoHS II compliant
3.3Vdc HCMOS SMD Crystal Clock Oscillator
Parameters Minimum Typical Maximum Units Notes
zHM 002 213.0 egnaR ycneuqerF
Operating Temperature -10 +70 °C See options
C° 521+ 55- erutarepmeT egarotS
Overall Frequency Stability -100 +100 ppm See options
Supply Voltage (Vdd) +2.97 3.3 +3.63 V See options
Supply Current (Idd)
2.0 10.0
mA
0.312 ~ 14.9 MHz
3.6 15.0 15.0 ~ 29.9 MHz
5.6 20.0 30.0 ~ 39.9 MHz
7.2 25.0 40.0 ~ 49.9 MHz
13.3 30.0 50.0 ~ 59.9 MHz
19.0 35.0 60.0 ~ 79.9MHz
20.2 45.0 80.0 ~ 99.9 MHz
23.7 50.0 100.0 ~ 125.0MHz
27.2 65.0 125.1 ~ 165 MHz
snoitpo eeS % 06 05 04 ddV2/1 @ yrtemmyS
Rise and Fall Time (Tr/Tf)
3.0 5.0
ns
0.312 ~ 14.9 MHz
2.8 4.0 15.0 ~ 29.9 MHz
2.6 4.0 30.0 ~ 39.9 MHz
2.4 4.0 40.0 ~ 49.9 MHz
2.2 4.0 50.0 ~ 59.9 MHz
2.2 4.0 60.0 ~ 79.9MHz
2.0 4.0 80.0 ~ 99.9 MHz
1.8 4.0 100.0 ~ 125.0MHz
1.5 4.0 125.1 ~ 165 MHz
Output Load 15 pF See options
Output Voltage VOH 0.9 x Vdd V
VOL 0.4 V
ESD Sensitive
@1 0.4 4_() 0.312 ~ 14.9 MHz 0.4 4_() 15.0 ~ 29.9 MHz 2.0 4_() 30.0 N 39.9 MHz 1.5 4_() 40.0~49.9 MHz 2.9 5_() 50.0 N 59.9 MHz 15 5_0 60.0 ~ 79.9MHZ 1.3 5_() 80.0 N 99.9 MHz Lg 5_0 100.0 ~125.0MHZ 2.7 5_() 125.1 N 165 MHz "1'l (VIH20.7*Vdd) or Open: Oscillation "0" IL<0.3*vdd :="" hi="" z="" abracon="" corporation="">
ASV SERIES
3.3Vdc HCMOS SMD Crystal Clock Oscillator
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
7.0 x 5.08 x 1.8 mm
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
Pb
RoHS/RoHS II compliant
Parameters Minimum Typical Maximum Units Notes
Start-up Time
0.4 4.0
ms
0.312 ~ 14.9 MHz
0.4 4.0 15.0 ~ 29.9 MHz
2.0 4.0 30.0 ~ 39.9 MHz
1.5 4.0 40.0 ~ 49.9 MHz
2.9 5.0 50.0 ~ 59.9 MHz
1.5 5.0 60.0 ~ 79.9MHz
1.3 5.0 80.0 ~ 99.9 MHz
1.8 5.0 100.0 ~ 125.0MHz
2.7 5.0 125.1 ~ 165 MHz
Tri-state function "1" (VIH≥0.7*Vdd) or Open: Oscillation
"0" (VIL<0.3*Vdd) : Hi Z
Period Jitter One Sigma (RMS):
2.5
ps
0.312 ~ 14.9 MHz
3.2 15.0 ~ 29.9 MHz
3.2 30.0 ~ 39.9 MHz
3.2 40.0 ~ 49.9 MHz
3.2 50.0 ~ 59.9 MHz
3.2 60.0 ~ 79.9MHz
3.0 80.0 ~ 99.9 MHz
2.9 100.0 ~ 125.0MHz
2.9 125.1 ~ 165 MHz
Aging at 25°C (first year) -5 +5 ppm
Au 01 tnerruC elbasiD
sm 5 5.3 emiT elbanE
sn 001 emiT elbasiD
(Continued)
ESD Sensitive
PIN and \‘(1d (Vt Blank: 3.3 i 10% 25: 2.5 i 10% 18: 1.8i 10% ASV-fl [—1 Hz- ‘— e.g. 0.312MHz 14.31818MH 26.000MH2 200.000MHz Frcqu n MHz 4— I: 0°C ~ +50°C D: —10°C ~ +60°C -20°C ~ +70°C ~30°C ~ +70°C ~30°C ~ +85°C E: F: N: L: -40°C ~ +85°C T: 1000pcs/Reel T5: 500pcs/Reel Output Load * Blank: 15pF 50: 50pF ‘ Symmetry Blank: 40/60% @ 1/2 Vdd S: 45/55% @1/2 Vdd 15pF max SOpF max Available for Freq. S 70MHz Not Available ABRACON CORPORATION
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
ASV SERIES
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
7.0 x 5.08 x 1.8 mm
3.3Vdc HCMOS SMD Crystal Clock Oscillator
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
Pb
RoHS/RoHS II compliant
ASV - - MHz - - -
P/N and Vdd (V)
Blank: 3.3 ± 10%
25: 2.5 ± 10%
18: 1.8 ± 10%
Packaging
Blank: Bulk
T: 1000pcs/Reel
T5: 500pcs/Reel
Operating Temp.
I: 0°C ~ +50°C
D: -10°C ~ +60°C
E: -20°C ~ +70°C
F: -30°C ~ +70°C
N: -30°C ~ +85°C
L: -40°C ~ +85°C
Frequency in MHz
e.g. 0.312MHz
14.31818MHz
26.000MHz
200.000MHz
Output Load *
Blank: 15pF
50: 50pF
Overall Freq.
Stability
J: ±20ppm
R: ±25ppm
K: ±30ppm
H: ±35ppm
C: ±50ppm Symmetry
Blank: 40/60% @ 1/2 Vdd
S: 45/55% @ 1/2 Vdd
Note *: See Table below for the Output Load option availability
Output Load Supply Voltage
Vdd=3.3V Vdd=2.5V Vdd=1.8V
xam Fp51
50pF max Available for Freq. 70MHz Not Available
ESD Sensitive
fi Recomrr‘ended \Ord pafiern 0021:0008 023 (50810.2) +1 (508) ’+ H 7 1 i 1 0157 \1 O.Z75i.008 (4-01 \§ 0079 (low/z) 1 {2‘0} 0 071 '071 ‘ . I'Y‘OX. M,,—m.ayr,ax.) (1-5) 0.0mm 0.21008 5.08:0.2) , , 4H , 4L 0043 % (‘-’) firk flog ‘ J: [‘7 1 Tri-Smte Enable/Disable (1‘4, \0‘8) 2 (END/Case Boflorr‘ View 3 Output 4 vaa ABRACON CORPORATION
OUTLINE DIMENSION:
ASV SERIES
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
7.0 x 5.08 x 1.8 mm
3.3Vdc HCMOS SMD Crystal Clock Oscillator
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
Pb
RoHS/RoHS II compliant
Pin Function
1 Tri-State Enable/Disable
2 GND/Case
3 Output
4 Vdd
43
Dimension: Inches (mm)
ESD Sensitive
105 max. I am a. +260~c¢5~c ('0) law zso‘c tao‘c ISO'C Temperamre 5+ su~1zus +H—1‘ 50~9Ds zs-c ‘ ‘ FraiHeuf Raflow Cool Time (seconds) FEEDING (PULL) D‘RECT‘ON 4!» 1 75:01 2'0”“ 031,005 +11% ' ‘ . fl «4» +4.0io,1 ¢~Qifi>~ ‘ fl) \ <5 '1="" »7="" 5:01="" «150103»="" .="" $$="" «5.41:0‘1="" 1621.0:h="" abracon="" corporation="">
REFLOW PROFILE:
ASV SERIES
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TAPE & REEL:
T: 1000pcs/reel
T5: 500pcs/reel
Dimension: mm
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
7.0 x 5.08 x 1.8 mm
3.3Vdc HCMOS SMD Crystal Clock Oscillator
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
Pb
RoHS/RoHS II compliant
ESD Sensitive

Products related to this Datasheet

XTAL OSC XO 60.0000MHZ HCMOS SMD
Available Quantity: 1,000
Unit Price: 0.7056
XTAL OSC XO 4.0000MHZ HCMOS SMD
Available Quantity: 994
Unit Price: 1.22
XTAL OSC XO 3.6864MHZ HCMOS SMD
Available Quantity: 6,899
Unit Price: 1.22
XTAL OSC XO 1.8432MHZ HCMOS SMD
Available Quantity: 752
Unit Price: 1.22
XTAL OSC XO 7.3728MHZ HCMOS SMD
Available Quantity: 572
Unit Price: 1.22
XTAL OSC XO 10.0000MHZ HCMOS SMD
Available Quantity: 6,354
Unit Price: 1.22
XTAL OSC XO 8.0000MHZ HCMOS SMD
Available Quantity: 69
Unit Price: 1.22
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.74
XTAL OSC XO 133.3330MHZ HCMOS
Available Quantity: 0
Unit Price: 2.0832
XTAL OSC XO 150.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 2.58
XTAL OSC XO 24.5760MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 25.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 27.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 29.4912MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 30.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 32.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 33.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 33.3330MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 40.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 48.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 50.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.7056
XTAL OSC XO 50.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0.9912
XTAL OSC XO 2.0480MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.51
XTAL OSC XO 25.0000MHZ HCMOS SMD
Available Quantity: 1,023
Unit Price: 1.51
XTAL OSC XO 25.0000MHZ HCMOS SMD
Available Quantity: 454
Unit Price: 1.51
XTAL OSC XO 3.6864MHZ HCMOS SMD
Available Quantity: 990
Unit Price: 1.51
XTAL OSC XO 3.6864MHZ HCMOS SMD
Available Quantity: 864
Unit Price: 1.51
XTAL OSC XO 3.6864MHZ HCMOS SMD
Available Quantity: 950
Unit Price: 1.51
XTAL OSC XO 4.0000MHZ HCMOS SMD
Available Quantity: 353
Unit Price: 1.51