NH15-2300 Datasheet by Energizer Battery Company

View All Related Products | Download PDF Datasheet
PRODUCT ENERGIZER NH15-2300 (HR6) F [mfg/m FRECHA paE mm (inches) 49.2 937) Energize Specifications Classification: Chemical System: Designation: Nominal Voltage: Rated Capacity: Rechargeable Nickel-Metal Hydride (NlMH) ANSI-1.2H2 ch-les 1.2 Volts 2300 mm at 21°C (70°F) Based on 450 mA (0.2c ) discharge rate 20 grams (0.99 oz.) 8.3 cubic centimeters (0.5 cubic inch) Flat Contact Plastlc Internal Resistance: The internai resistance of the CeH varies with state of Charge, as foilows: Ceil Charged Ceil 1 Z Discharged 30 mllllohl’l’ls 40 l'l'liHiol'lms (tolerance of emu/a applies to apoye values) AC Impedance (no load): The impedance of the charged cell varies with frequency, as follows: Fre uenc Hz impedance (milliohms) (charged cell) 1000 12 Above vaiues based on AC Current Set at 1.0 ampere. Vaiue tolerances are 1:209/0. Operating and Storage Temperatures: To maintain maximum performance, opserve the followmg general guidelines regarding eninronmental conditions: Charge: 0°C to 40°C (32°F to 104°F) Discharge: 0°C to 50°C (32°F to 122°F) Storage: -20°C to 30°C (-4°F to 86°F) Humidity: 65i20u/o NOTE: Operating at extreme temperatures, Will significantly impact battery cycle life. Imgortant No a This data sheet contains typical information specific to produ manufactured at the time of its pubiication. Contents herein do not constitute a warranty and are for reference only.
AA
Classification: Rechargeable
Chemical System: Nickel-Metal Hydride (NiMH)
Designation: ANSI-1.2H2 IEC-HR6
Nominal Voltage: 1.2 Volts
Rated Capacity: 2300 mAh at 21°C (70°F)
Based on 460 mA (0.2C ) discharge rate
Typical Weight: 28 grams (0.99 oz.)
Typical Volume: 8.3 cubic centimeters (0.5 cubic inch)
Terminals: Flat Contact
Jacket: Plastic
0ºC to 40ºC (32ºF to 104ºF)
0ºC to 50ºC (32ºF to 122ºF)
Storage: -20ºC to 30ºC (-4ºF to 86ºF)
Humidity: 65±20%
Contents herein do not constitute a warranty and are for reference only.
Industry Standard Dimensions
Discharge Characteristics
This data sheet contains typical information specific to products manufactured at the time of its publication.
Important Notice
Charge:
30 milliohms
40 milliohms
Discharge:
NOTE: Operating at extreme temperatures, will significantly
To maintain maximum performance, observe the following general
guidelines regarding environmental conditions:
(charged cell)
(tolerance of ±20% applies to above values)
AC Impedance (no load):
The impedance of the charged cell varies with frequency, as follows:
impact battery cycle life.
Impedance (milliohms)
ENERGIZER NH15-2300 (HR6)
Specifications
mm (inches)
Cell Charged
Cell 1/2 Discharged
Value tolerances are ±20%.
Internal Resistance:
The internal resistance of the cell varies with state of charge, as follows:
Operating and Storage Temperatures:
Frequency (Hz)
1000
12
Above values based on AC current set at 1.0 ampere.
0.9
1.0
1.1
1.2
1.3
1.4
0.0 0.5 1.0 1.5 2.0 2.5
Cell Voltage
Hours of Discharge
PRODUCT DATASHEET
0.9
1.0
1.1
1.2
1.3
1.4
0 3 6 9 12
Cell Voltage
Hours of Discharge
Typical Performance at 21ºC (70ºF)
230 mA
(0.1C)
460 mA
(0.2C)
14.50 (0.571)
13.50 (0.531)
5.50 (0.217)
Maximum
1.00 (0.039)
Minimum
50.50 (1.988)
49.20 (1.937)
7.00 (0.276)
Minimum
Form No. NH15-2300GL1118 Page 1 of 1

Products related to this Datasheet

BATTERY NIMH 1.2V 2.3AH AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 2.4V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 4.8V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 7.2V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 9.6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 12V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 3.6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 4.8V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 7.2V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 8.4V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 9.6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 10.8V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 12V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 4.8V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 7.2V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 9.6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 12V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 7.2V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 9.6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 12V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 7.2V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 9.6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 12V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 3.6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 4.8V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 6V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 7.2V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 8.4V AA
Available Quantity: 0
Unit Price: 0
BATTERY PACK NIMH 9.6V AA
Available Quantity: 0
Unit Price: 0