RJF RB Series Datasheet by Amphenol PCD

1Amphenol Socapex Promenade de lArve – BP 29 – 74311 THYEZ - F
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.rjfield.com Amphenol ®
Ethernet Connection System for Harsh
Environment – Industrial Ethernet
Applications
Applications
Telecom Equipments
• Video Control
Robotics
• Industrial Process Control
CNC Machines
• Special Machines
Motion Control
Tele-maintenance
RJF RB
RJF RB
l l l l l l l l l
Amphenol ®
DOC-000063-ANG-A Dec 2005
Description
Description
RJ Field allows you to use an Ethernet Class D / Cat. 5e and
Class E/Cat 6 connection for 10 BaseT,100 BaseTX or 1000
BaseT networks in harsh environments:
• Sealed against fluids and dusts (IP67)
• Shock, Vibration and Traction resistant
• No cabling operation in field and no tools required
With the patented RJStopsystem you can use a standard
RJ45 cordset in a protective composite plug which will
protect it from shocks, dust and fluids.
No hazardous in-field cabling and grounding !
This RJF RB plug is connected into a receptacle, using a
quick reverse bayonet coupling mechanism.
On the receptacle, one female RJ45 is soldered onto a PCB
allowing for the following back terminations :
• another female RJ45
• a right angle female RJ45
• a RJ45 cordset
• a cat 6 IDC modules (will be available end april 2006)
• a straight PCB termination (will be available end Q1 2006)
The RJ45 cordset shielding is transmitted to the RJ45
receptacle through lateral grounding fingers.
Electronica 2004 :
RJF Field awarded « Component
Product of the Year »
Transform your RJ45
cordset into a cicular
reverse bayonet IP67
Connector !
2Amphenol Socapex Promenade de lArve – BP 29 – 74311 THYEZ - F
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.rjfield.com Amphenol ®
Main
Main Characteristics
Characteristics
Easy and Safe : No field cabling tools required
* The RJStopsystem allows the use of standard RJ45 cordsets whatever the Brand.
Environmental Protection
Sealing : IP67
Salt Spray > 1000 h
Fire Retardant / Low Smoke : UL94 V0 and NFF 16102, DIN 5510-2
Thermal Shock : 5 cycles at - 40°C / +100°C
Operating Temperature : - 4C / +85°C
Data Transmission
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
or Cat6 per TIA/EIA 568B and ClassE per ISO/IEC 11801
Mechanical
Reverse bayonet coupling
RJ45 cordset retention in the plug : 70 N in the axis
Mating cycles : 500 min
Universal : Can be used with all standard * RJ45 Cat.5e cordset brands
Assembly Instructions
123
45 6
7
8
.1 7- Mn. Hum 3an Wm , a no WUH PERCAGE PANNEAU mm DRILL m5 4 7E 9325‘55 i 4” 4-; {mo~o]\ vfi—LL“ .\ 3w 4‘qu ‘ w W. , ‘ 2a Wm PERCAGE PANNEAU mm DRILLING 4 7E ‘ 932555 - , . {mo~o]\ 'fi—L’L‘“ 27,va PERCAGE PANNEAU mm DRILLING Ampnenul aucapex
3Amphenol Socapex Promenade de lArve – BP 29 – 74311 THYEZ - F
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.rjfield.com Amphenol ®
Plug Type 6 Shell with Plastic Gland
Receptacle
Type 1 : Female RJ45
Type 2 : RJ45 Cordset
Type 1RA : Right Angle Female RJ45
Type 3 : IDC Cat6 termination (will be available april 2006)
Product dimensions
to come soon
Code Oiher recegtacle type lmgonant noie: : This recegtacle type will be av ble end of Q1 2006
4Amphenol Socapex Promenade de lArve – BP 29 – 74311 THYEZ - F
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.rjfield.com Amphenol ®
71RA 03 100 BTX
RJF RB
Shell Type
6 :
Composite reverse bayonet
Plug, Plastic Gland
7 :
Composite
jam nut
Receptacle
Back Terminations (For Receptacles only)
1 :
Female RJ45
1RA :
Right angle female RJ45
2 :
RJ45 Cordset
3U
: IDC cat6 - unshielded (available Q2 2006)
3F
: IDC cat6 - partial shielding (available Q2 2006)
3S
: IDC cat6 - 100% shielded (available Q2 2006)
Cordset Length (For Receptacles with "2" Back Termination only)
03 :
0.3 meters [11.81 inches]
05 :
0.5 meters [19.68 inches]
10 :
1 meter [39.37 inches]
15 :
1.5 meters [59.05 inches]
Cabling Configuration (For "7" Receptacles only)
100BTX :
10/100 Base TX (568B)
568A
Series RJF RB
We also offer Cat5e cordsets with a reinforced jacket to be used in harsh environments (shocks,
oils, fuel,…) double shielding - Please consult our website to download our dedicated datasheet.
Part
Number
Code
HOW TO ORDER
Accessories
IP67 Dust Caps
Cap for Receptacles :
RJF RB C7 Remark : not available for plug
Important note:
The customer PCB design will define the receptacle category.
Other receptacle type :
Straight PCB termination :
Part number : RJF RB 75
Remark : This receptacle type will be available end of Q1 2006
Cap picture
not available.
To come soon
Product dimensions
to come soon
Product dimensions
to come soon
Examples : - Plug: RJF RB 6
-Receptacle, female RJ45 Back termination: RJF RB 71
-Receptacle, right angle female RJ45 Back termination: RJF RB 71RA
-Receptacle, 1,5m [59.05] RJ45 cordset termination: RJF RB 72 15 100BTX