AK67421-x-VM Drawing Datasheet by Assmann WSW Components

Lhrgth PM Length AK67421-0.3-VM 300mmt20 AK6742170.57VM 500mmflO AK67421717VM lOOOmmiZD AK67421727VM ZOOOMMISD AK67421737VM 3000mmi60 AK67421-5-VM 5000mmi80 m \vAvgjw compo nents
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev02
Id.
RoHS compliant Approved
7
TOLERANCE
Unit
DIM

TOL

Scale Free
0Drawn
SHEET
CAB0743
Unit:mm
Angle TOL
P1 P2
PIN ASSIGNMENT
SHELL SHELL
Material:
1. Cable: USB2.0 UL2725
[28AWG(7/0.12TC+AL)*1P+28AWG(7/0.12TC*2C]
+AEB(48B TC)-Jacket: Black OD: 3.5mm
2. P1 Connector: Micro USB 5P B/M Solder type
-Shell: Nickel
-Pin: G/F
-Insulator color: black
-Outer jacket: Black
3. P2 Connector: USB A Male
-Shell: Nickel
-Pin: G/F 3pcs type
-Insulator color: White
-Outer jacket: Black
ELECTRICAL
1.100% short, open, miswire test


4. Dielectric test: DC 300V
PACKAGING: 1pcs in PE bag, 10pcs in larger PE bag
P1
1
2
3
5
P1
1
2
3
4
RED
WHITE
GREEN
BLACK
DRAIN+BRAID
21.07.2017
30.03.2018
Winnie ASS 8033 CA
AK67421-x-VM
Winnie
21.07.2017
AK67421-0.3-VM AK67421-X-VM
X=0.5,1,2,3.5
1Update the new drawing 30.03.2018 Tom
1
1
1
Winnie
2Update the winding of cable 27.04.2018 Winnie
2