EVP-AA Series Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic EIIEEQDDQ
ANCTB18E 201903-Fd
1
LQGXVWULDOSDQDVRQLFFRPDFH

Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
©Panasonic Corporation 2019
Light Touch Switches/EVPAA/2A/3A
12345678
Product Code Type Product Height
9
Note: Non washable
Specifications
Features
External dimensions : 3.5 mm×2.9 mm, Height 1.7 mm
High operating force available
(Operatingforce:7.0Nmax.)
Optional ground terminal
Explanation of Part Numbers
3.5 mm×2.9 mm SMD Light Touch Switches
Type: EVPAA
EVP2A
EVP3A
Recommended Applications
Operationswitchesforportableelectronicequipments
(Mobile phones, Digital still cameras, etc.)
Operating switches for keyless entry systems
Type Snap action/Push-on type SPST
Electrical
Rating
Contact Resistance 100 mΩ max.
Insulation Resistance 100 MΩ min. (at 100 V DC)
Dielectric Withstanding Voltage 250 V AC for 1 minute
Bouncing 10 ms max. (ON, OFF)
Mechanical Operating Force 1.0 N, 1.6 N, 2.4 N, 3.5 N, 5.0 N, 7.0 N
Travel 0.15 mm±0.1 mm
Endurance Operating Life
1,000,000 cycles min. (1.0 N)
500,000 cycles min. (3.5 N)
200,000 cycles min. (1.6 N, 2.4 N, 3.5 N, 5.0 N)
100,000 cycles min. (5.0 N, 7.0 N)
Operating Temperature 40 °C to +85 °C
Storage Temperature 40 °C to +85 °C (Bulk)
–20 °C to +60 °C (Taping)
Minimum Quantity/Packing Unit 5,000 pcs. Embossed Taping (Reel Pack)
Quantity/Carton 25,000 pcs.
10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
02
Operating
Force
Push
Plate Color
2
A
3
Panasonic # (D D—‘L—0 A)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
2
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB18E 201903-Fd
©Panasonic Corporation 2019
Light Touch Switches/EVPAA/2A/3A
(Tolerance ±0.2)
( )dimensions are reference dimensions.
Circuit diagram
PWB land pattern for reference
+0
-0.5
4.3
+0.2
-0.1
1.7
1.4±0.1
3.5
2.9
0.6
φ
1.8
0.5±0.1
0.62±0.1
1.5
2.2
2.1±0.1
2.5±0.1
0.4±0.1
2.2±0.1
4.5±0.1
(2.8)
Part Numbers Ground Terminal Operating Force Push Plate Color Operating Life
EVPAA002K Without 1.0 N Black 1,000,000 cycles
EVPAA202K Without 1.6 N Black 200,000 cycles
EVPAA402W Without 2.4 N White 200,000 cycles
EVPAA602W Without 3.5 N White 200,000 cycles
EVPAAM02W Without 3.5 N White 500,000 cycles
EVPAA802Q Without 5.0 N Gray 100,000 cycles
EVPAAU02Q Without 7.0 N Gray 100,000 cycles
EVPAAN02Q Without 5.0 N Gray 100,000 cycles
(High load : 10N)
EVP2AA02Q Without 5.0 NGray
200,000 cycles
(High load : 10N)
No. 1
EVPAA
EVP2A
(Embossed Taping)
Thickness : 1.7 mm
With J-bent terminals
Without
Ground Terminal
Dimensions in mm (not to scale)
Panasonic A fl 1% iD—é—C? L_J * 7T A? A [W i
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
3
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB18E 201903-Fd
©Panasonic Corporation 2019
Part Numbers Ground Terminal Operating Force Push Plate Color Operating Life
EVPAA102K With 1.0 N Black 1,000,000 cycles
EVPAA302K With 1.6 N Black 200,000 cycles
EVPAA502W With 2.4 N White 200,000 cycles
EVPAA702W With 3.5 N White 200,000 cycles
EVPAAQ02W With 3.5 N White 500,000 cycles
EVPAA902Q With 5.0 N Gray 100,000 cycles
EVPAAR02Q With 5.0 N Gray 100,000 cycles
(High load : 10N)
EVP3AA02Q With 5.0 N Gray 200,000 cycles
(High load : 10N)
No. 2
EVPAA
EVP3A
(Embossed Taping)
Thickness : 1.7 mm
With J-bent terminals
With
Ground Terminal
Dimensions in mm (not to scale)
+0
0.5
4.3
1.4±0.1
3.5
2.2
2.9
0.3
0.5
0.6
φ
1.8
0.5±0.1
0.62±0.1
+0.1
0.05
0
1.5
2.1±0.1
2.5±0.1
0.4±0.1
1.45±0.1
2.05±0.1
2.2±0.1
4.5±0.1
(2.8)
+0.2
0.1
1.7
1.1±0.1
(Tolerance ±0.2)
( )dimensions are reference dimensions.
Circuit diagram
PWB land pattern for reference
Light Touch Switches/EVPAA/2A/3A
Panasonic ‘flfl YSYY‘YYYYYYYY Wrfirflfl‘lrfifl erwj JLHHJLHH—ILHLL i_i \ iL
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
4
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB18E 201903-Fd
©Panasonic Corporation 2019
φ3.3 to φ3.7
0.3 mm max.
Switch
Mounting surface
Test pole
Leaning angle range
90 ˚±4 ˚
(vertical direction)
P2P0
P1
t2
t1
φD0
A
B
Feeding hole
Chip component Tape running direction
Chip pocket
F
W
E
Tape width=12.0 mm
180
260
MAX.
150
230
90±30 40±10
(Normal Temp.)
Operation Top (°C)
Soldering Time (s)
Fan or Normal Temp.
Embossed Carrier Taping
Recommended Reflow Soldering Conditions
Recommended Shape of Test Pole Recommended Operating Conditions
Taping condition : Lack of products in the middle of taping should be
one MAX, but total quantity specified in the
specifications should be secured.
Peeling off strength of top tape : It should be within 0.2N to 1. ON at
165 degree in peeling off angle.
Joint of carrier tape : One joint per one reel may exist.
Light Touch Switches/EVPAA/2A/3A
Part No. Height A B W F E P1P2P0D0 Dia t1t2
EVPAA
EVP2A
EVP3A
1.7 4.5±0.2 3.8±0.2 12.0±0.3 5.5±0.1 1.75±0.10 8.0±0.1 2.0±0.1 4.0±0.1 1.5+0.1 0.3±0.1 1.85±0.20
0
Unit: mm
Panasonic Corporation Panasonic"
Please contact ..........
©Panasonic Corporation 2019
Electromechanical Control Business Division
1006, Oaza Kadoma, Kadoma-shi, Osaka 571-8506, Japan
industrial.panasonic.com/ac/e/
ANCTB18E-2 201903-Fd Specifications are subject to change without notice.
Safety Precautions
Requests to customers
When using our products, no matter what sort of equipment they might be used for, be sure to
confirm the applications and environmental conditions with our specifications in advance.
Please refer to "the latest product specifications" when designing your product.
Requests to customers :
https://industrial.panasonic.com/ac/e/salespolicies/

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 5,000
Unit Price: 0.42992
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 3,701
Unit Price: 0.93
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 3,139
Unit Price: 0.77
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 850
Unit Price: 0.81
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.77
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.77
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.77
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.77
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.77
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.77
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.42178
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.42992
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.42992
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.44244
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.48246
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.79
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.79
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 850
Unit Price: 0.81
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 5,000
Unit Price: 0.81
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 5,000
Unit Price: 0.81
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.81
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.81
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.85
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.85
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 3,701
Unit Price: 0.93
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.41043
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity: 0
Unit Price: 0.41043
3.5 X 2.9 X 1.7MM / 3.5N / 0.15M
Available Quantity: 0
Unit Price: 0.41043
3.5 X 2.9 X 1.7MM / 5.0N / 0.15M
Available Quantity: 0
Unit Price: 0.41043
3.5 X 2.9 X 1.7MM / 7.0N / 0.15M
Available Quantity: 0
Unit Price: 0.41043