ABM3B-24.000MHz-R60-D1W-T Spec Datasheet by Abracon LLC

SOURCE CONTROL DRAWING OFFICIAL SPECIFICATION ABRACON CORPORATION WA PRE HU CKD CB
ABRACON CORPORATION
Headquarters
30332 Esperanza, Rancho Santa Margarita
California, The USA.
Tel : 949-546-8000
Fax: 949-546-8001 500050 500250
WARNING: ESD SENSITIVE PRODUCT 500620 500155
500015 500710
REV. ECO DATE APP'D
- - New release 1/22/2007 HU
A 2015 3/9/2009 HU
TITLE
PREP. DATE ENGR. DATE SCALE REV.
HU 3/9/2009 HU 3/9/2009 None
CKD DATE APP'D DATE PAGE OF
CB 3/9/2009 JE 3/10/2009 1 9
DRAWING NO.
A
5.0X3.2X1.1mm CERAMIC MINIATURECERAMIC SMD CRYSTAL
ABM3B-24.000MHZ-R60-D1W-T
452491
ABRACON P/N : ABM3B-24.000MHZ-R60-D1W-T
REVISION HISTORY
DESCRIPTION
Approved by:
Date :
Internal Use Only
SOURCE CONTROL DRAWING
OFFICIAL SPECIFICATION
Item : 5.0X3.2X1.1mm CERAMIC MINIATURE
CERAMIC SMD CRYSTAL
EMBER CORP P/N 565-2400-000
Customer's Approval
Please return this copy as a certification
of your approval.
Revise the format, and T&C of sale. Corrected the part number.
PROPRIETARY NOTICE
These documents, and the contained information herein,
are proprietary and are not to be reproduced, used or
disclosed to others for manufacture or for any other
purpose, except as specifically authorized, in writing, by
Abracon Corporation.
ONS
Drawing No. : 452491
V
er.
A
Page 2 of 9
1.0 SCOPE This specification describes a 5.0x3.2x1.1mm MINIATURE CERAMIC SMD CRYSTAL.
2.0 ELECTRICAL SPECIFICATION
S
Abracon P/N:
A
BM3B-24.000MHZ-R60-D1W-T
Frequency range: 24.000MHz
Operation mode: Fundamental, AT-strip
Operating temperature: - 40°C to + 85°C
Storage temperature: - 55°C to + 125° C
Frequency Tolerance at +25° C: ± 10 ppm max.
± 25 ppm max.
Equivalent series resistance: 60ohms max.
Shunt capacitance C0: 7.0pF max
Load capacitance CL: 18.0+/-1.0pF
Drive level: 100uW max, 10uW Typical
Aging (first year) 25°C ± 3°C: ±5ppm max
Insulation Resistance: 500Mohms min at 100Vdc ± 15V
3.0 SPECIAL REQUIREMENT
This product is RoHS compliant and Pb free.
Frequency stability over
the operating temperature (Ref to +25° C):
cv M3BZYX
Drawing No. : 452491
V
er.
A
Page 3 of 9
4.0 Marking
Frequenc
y
Traceability Code
Y
ear : e.g. 7 for 2007
Month : A to Z
A
BM3B
Code
A
B
C
D
E
F
G
H
I
J
K
L
4.1 Marking Method : Laser Marking
November
December
June
August
September
July
October
April
May
Month
January
February
March
24.000
ABM3BZYX
l oxsrom (3mm) _0.20+V00A (50:01) 2.047 >1 0.0A71.005 [LZJ (1.21045) ‘ 7 o OAT (Hui 7/ / \ % -W 4 5 ((1501015) novom vrw 1% @2 z // 4 3 BOI 0M thw TOP V‘EW Recommended \and puNem < 0.071="" ¢="" ;="" ‘1="" (w="" a)="" i="" x="" o="" 094="" 7="" ‘="" 7="" (2'4)="" ‘="" (0.047)="" x="" .="" ‘="" .z="">
Drawing No. : 452491
V
er.
A
Page 4 of 9
5.0 Outline dimensions
Chamfer on PIN 1
(Default)
Chamfer on PIN 4
(See Note)
Note: Due to the availability of raw materials, this part may be manufactured with the
chamfer on pin 4. Be advised that this does not affect the electrical characteristics
of the crystal in any way.
.X: ± 0.1 (0.25) .XX: ± 0.01 (0.025) .XXX: ± 0.005 (0.013)
Dimension : Inches (mm)
TOLERANCES:
UNLESS OTHERWISE SPECIFIED:
Tempemmre ('c) zso'c 253%: 1831: wow 25%: to; max ‘ Mme m +9so‘c15‘c “7 60~‘205 -44 sown; “14mm“ prPHem Pafluw Cool Time (seconds)
Drawing No. : 452491
V
er.
A
Page 5 of 9
6.0 Reliability Test
6.1 Reflow Profile
No.
1 Temperature Cycling: The component shall remain within the electrical
specification (± 5 ppm max) after 3 cycles of high and low
temperature testing (-40°C to +85°C) for 2 hours max.
2 Thermal Shock:
Vibration:
4
3
The component shall remain within the electrical
specifications after being kept at a condition of ambient
temperature +85°C, 85% RH for 96 hours minimum.
Expose samples to 60PSIG Helium gas for 2 hours.
Max leak rate 2X10-8atmcc/s.
7 Gross Leak Test: Submerge samples in 100% De-ionized water or
Perfluorocarbon at 85°C for at least 1 minute. Check for
bubbles.
6 Fine Leak Test:
Test Conditions
Drop Test:
Solderability of terminals shall be kept at more than 95%
after dipped in solder flux at 230°C ± 5°C for 5 seconds.
5 Humidity:
The component shall remain within the electrical
specification after exposure at extreme temperature -40°C to
+85°C for 5 minutes for 3 cycles.
The component shall remain within the electrical specification after
loaded vibration at 10Hz to 55Hz, amplitude 1.5mm, within 1 minute
for 2 hours minimum on each axis (X,Y,Z).
The component shall remain within the electrical
specifications after a natural drop (3X) on a hard wooden
board at 75 cm.
Test Items
8 Solderability:
FEEDING (PJLL) DIRECTION — 20:01 1.75io.1 0,3:005 »I< i="" ¢i.5="" »="" +»i="" f4.o:o.1="" dimension="" :="" inches="" (mm)="" tolerances:="" unless="" otherwise="" specified:="" .x:="" i="" 0.1="" (0.25)="" .xx:="" 1="" 0.01="" (0.025)="" .xxx:="" 1="" 0.005="" (0="">
Drawing No. : 452491
V
er.
A
Page 6 of 9
7.0 PACKING
Tape and reel (1,000pcs/reel)
.X: ± 0.1 (0.25) .XX: ± 0.01 (0.025) .XXX: ± 0.005 (0.013)
TOLERANCES:
UNLESS OTHERWISE SPECIFIED:
Dimension : Inches (mm)
Drawing No. : 452491
V
er.
A
Page 7 of 9
8.0 NOTE
(1) The parts are manufactured in accordance with this specification. If other conditions and
specifications which are required for this specification, please contact ABRACON for more
information.
(2) ABRACON will supply the parts in accordance with this specification unless we receive
a written request to modify prior to an order placement.
(3) In no case shall ABRACON be liable for any product failure from in appropriate handling or
operation of the item beyond the scope of this specification.
(4) When changing your production process, please notify ABRACON immediately.
(5) If you intend to use the product for listed application which may possibly cause to loss of
life or assets, please notify ABRACON in advance.
(For example, Medical, Aerospace, Aeronautic equipment, Safety control equipment
as well as safety related.)
(6) All specifications and Marking will be subject to change without notice.
Drawing No. : 452491 Rev.
A
Page 8 of 9
9.0 TERMS AND CONDITIONS OF SALE
PLEASE NOTE: Claims for pricing errors, shortages and defective products must be reported within 10 days from receipt of goods. Returned products will not
be accepted after 30 days from the invoice date, and may be subject to restocking fees in accordance with Abracon Corporation’s return policy. Abracon standard
product purchase orders may not be canceled within 60 days of original shipping date. Abracon non-standard product purchase orders are non-cancelable and
non-returnable. All schedule changes must be requested prior to 30 days of original shipping date. Maximum schedule change “push-out” shall be no more than
30 days from original shipping date. Abracon reserves the right to review all schedule and quantity changes and make pricing changes as needed.
NO CREDIT WILL BE GIVEN FOR PRODUCTS RETURNED WITHOUT PRIOR AUTHORIZATION.
Please also note that IN NO EVENT SHALL ABRACON’S TOTAL LIABILITY FOR ANY AND ALL LOSSES AND DAMAGES ARISING OUT OF ANY CAUSE
(INCLUDING, BUT NOT LIMITED TO, CONTRACT, NEGLIGENCE, STRICT LIABILITY OR OTHER TORT) EXCEED THE PURCHASE COST OF THE
PRODUCTS. IN NO EVENT SHALL ABRACON BE LIABLE FOR ANY INCIDENTAL, CONSEQUENTIAL OR PUNITIVE DAMAGES.
Placing an order with ABRACON constitutes an acknowledgement that you have read and agree to the “Terms and Conditions of Sale.”
1. Prices: ABRACON (AB) reserves the right to increase the price of products by written notice to the Buyer at least thirty days prior to the date of shipment of
the products. When quantity price discounts are quoted by AB, the discounts are computed separately for each type of product to be sold and are based
upon the quantity of each type and each size ordered at any one time. If any order is reduced or cancelled by the Buyer with AB’s consent, the prices shall
be adjusted to the higher prices, if applicable, for the uncancelled quantity. Unless otherwise agreed, AB reserves the right to ship and bill ten percent more
or less than the exact quantity specified.
2. Taxes: Unless otherwise specified in the quotation, the prices shown do no include any taxes, import, or export duties, tariffs, or customs charges.
The Buyer agrees to pay AB the amount of any federal, state, county, municipal, or other taxes, duties, tariffs, or custom charges levied by any jurisdiction, foreign or
domestic, which AB is required to pay on account of the ownership at the place of installation or during transit of the material or equipment which is the
subject of this contract, or an account of the transportation, sale, or use of the material or equipment.
3. Payment Terms: Unless otherwise stated in a separate agreement or in AB’s quotation, payment terms are thirty days net from the date of invoice, subject
to approval from AB of amount and terms of credit. AB reserves the right to require payment in advance or C.O.D. and otherwise modified credit terms. When
partial shipments are made, payments therefore shall become due in accordance with the above terms upon submission of invoices. If, at the request of the
Buyer, shipment is postponed for more than thirty days, payment will become due thirty days after notice to the Buyer that products are ready for shipment.
These terms apply to partial as well as complete shipments on the debt at the lesser of 18% per year, or the maximum then permitted by California law, from
the due date until the Buyer pays the debt in full.
4. Shipment: All shipments will be made F.O.B. AB’s shipping point. In the absence of specific instructions, AB will select the carrier. Title to the material shall
pass to the Buyer upon delivery thereof by AB to the carrier or delivery service. Thereupon the Buyer shall be responsible therefore. Products held for the
Buyer, or stored for the Buyer, shall be at the risk and expense of the Buyer. Claims against AB for shortages must be made in writing within ten days after
the arrival of the shipment. AB is not required to notify the Buyer of the shipment.
5. Delivery: Shipping dates are approximate.
6. Packing: Unless otherwise specified, prices quoted herein include normal AB packaging. If special packaging is required by the Buyer, an additional charge
will be made.
7. Inspection: Unless the Buyer notifies AB in writing within ten days from the date of receipt of any products that says the products are rejected, they will be
deemed to have been accepted by the Buyer. In order for the notice of rejection to be effective, it must also specify the reasons why the products are being
rejected. Any rejected products must be returned to AB within thirty days of rejection or the rejection shall be void and of no effect. Notwithstanding the
preceding sentence, no returned goods will be accepted for credit unless written permission is first obtained from AB.
8. Limitation of Liability: AB shall not be liable for any loss, damage, cost of repairs, or incidental or consequential damages of any kind whether or not based
upon express or implied warranty, negligence, or strict liability arising out of or in connection with the design, manufacture, sale, use, repair, or delivery of the
product, or the engineering designs supplied to the Buyer. Without limiting the generality of the foregoing: if conditions arise which prevent compliance with
delivery schedules, AB shall not be liable for any damage or penalty for delay in delivery, or for failure to give notice of delay, and such delay shall not
constitute grounds for cancellation or price adjustment: in addition, AB shall not be liable for delay in delivery without regard to the cause of the delay, and
delivery dates shall be deemed extended for a period equal to such delay.
9. Fair Labor Standards Act: AB certifies that products furnished hereunder have been or will be produced in compliance with the Fair Labor Standards Act,
as amended and regulations and orders of the U.S. Department of Labor issued thereunder, AB agrees that this statement may be considered as the written
assurance contemplated by the October 26, 1949 amendment to said Act.
10. Modifications: Unless otherwise provided, AB reserves the right to modify the specifications of products ordered by the Buyer providing that the
modifications do not materially affect the performance.
Drawing No. : 452491 Rev.
A
Page 9 of 9
11. Termination: In the event of the complete or partial termination or cancellation of this order for the convenience of the Government, settlement shall be
made by negotiations in accordance with the Termination Clause for Subcontractors set forth in Armed Services Procurement Regulation 8-706. If the Buyer
attempts to terminate or cancel this order, entirely or partially, other than for the convenience of the Government, it shall constitute a material breach of
contract unless consent to said termination is obtained by the Buyer from AB in writing. In any event, the prices of all items delivered, and all items which
have been furnished but not yet delivered, will be adjusted upward to the applicable price for the lesser quantities thereby purchased. AB may terminate or
cancel this order in whole or in part at any time prior to the completion of performance by written notice to the Buyer without incurring any liability to the Buyer
for breach of contract or otherwise.
12. Indemnity and Waiver of Subrogation: Buyer agrees to indemnify and hold AB harmless from any cost, liability or expense, including attorney’s fees, which
arises from or relates to any third party claim for personal injury (or death), property damages, or other loss allegedly based upon defective design, material,
or workmanship of any product sold or furnished by AB, or allegedly based on any breach by AB of any of its contractual or other obligations. The Buyer
represents that any liability insurance policies which the Buyer may have shall provide that subrogation rights against supplies such as AB are waived.
13. Governing Law: The terms of this agreement and all rights and obligations under it shall be governed by the laws of the State of California.
14. Errors: AB reserves the right to correct clerical or stenographic errors or omissions.
15. Entire Contract: The provisions of the Agreement and any accompanying documents constitute all the terms and conditions agreed upon by the parties
and replace and supercede any inconsistent provisions on the face and the reverse side of the Purchase Order, Invoice, and Packing Slip. No modifications of
this Agreement shall be valid unless in writing and duly signed by a person authorized by AB. The provisions of this Agreement shall not be modified by any
usage of trade, or any course of prior dealing or acquiescence in the course of performance.
16. Disputes: Disputes between AB and the Buyer shall be resolved in accordance with the laws of the State of California without resort to said state’s Conflict
of Law rules. Pending final resolution of a dispute, AB shall proceed diligently with the performance of an order in accordance with AB’s decision.
In any legal action, arbitration, or other proceeding brought to enforce or interpret the terms of this agreement, the prevailing party shall be entitled to reasonably
attorneys' fees and any other costs incurred in that proceeding in addition to any other relief to which it is entitled.