FR-1 Printed Circuit Board Datasheet by Bantam Tools

M MACHINE C2
TECHNICAL DATA SHEET
Size 4x5”
Thickness 1.6mm
Copper Cladding 1 oz
Solder Resistance 20 Sec
Heat Resistance 130°C 30min
Peel Strength 2 kgf/cm
FR-1 Printed Circuit Board
Physical Properties
Flexural Strength Lengthwise 15 kgf/mm2
Flexural Strength Crosswise 14 kgf/mm2
Volume Resistivity 1.0×1012 Ω/cm
Surface Resistivity Adhesive Side 1.0×1011 Ω
Surface Resistivity Laminate Side 1.0×1010 Ω
Insulation Resistance 1.0×101 Ω