Female Headers .100" Data Sheet Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS TERMINATION TYPE M 17 H I L 9LT E3; 4 L)» : JIM MOUNTING STYLE @ CE] :@ g]: :g@: H33 Eflfij :fifi: Cfir :Efi Egg: E: i sag @@2 @ E E W W W m \ \
114
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
.100” [2.54 mm] Contact Centers, Female Headers,
Straight/Right Angle/SMT
SPECIFICATIONS
• 3 Amps current rating
• UL Flammability Rating : 94V-0
• Insulator Material : PBT, Nylon
• Contact Material : Phosphor Bronze
TERMINATION TYPE
P/N
CODE ROWS TERMINATION
TYPE A B TAIL
LFB 1 STRAIGHT .335”[8.50] .100”[2.54] .126”[3.20]
2 STRAIGHT .335”[8.50] .200”[5.08] .126”[3.20]
P/N
CODE ROWS TERMINATION
TYPE A B TAIL
LGB 1 RIGHT ANGLE .335” [8.50] 0.100” [2.54] .124” [3.15]
LJB 2 RIGHT ANGLE .335” [8.50] 0.200” [5.08] .124” [3.15]
P/N
CODE ROWS TERMINATION
TYPE ENTRY A B TAIL
KFX 1SMT TOP ENTRY .280” [7.10] .098” [2.50] .169” [4.30]
KFM 2SMT TOP ENTRY .280” [7.10] .197” [5.00] .270” [6.85]
P/N
CODE ROWS MODIFI-
CATION
# OF
SPACERS A B TAIL
LFH
2 M44 1 .435” [11.04] .725” [18.42] .291” [7.38]
2 M45 2 .535” [13.58] .725” [18.42] .191” [4.84]
2 M46 3 .635” [16.12] .725” [18.42] .091” [2.30]
2 M50 1 .435” [11.04] .525” [13.34] .091” [2.30]
2 M51 1 .435” [11.04] .915” [23.24] .480” [12.20]
2 M52 2 .535” [13.58] .915” [23.24] .380” [9.65]
2 M53 3 .635” [16.12] .914” [23.22] .280” [7.10]
2 M54 4 .735” [18.66] .916” [23.26] .181” [4.60]
STRAIGHT
RIGHT ANGLE
SMT
2 ROW STRAIGHT WITH
ELEVATED SPACER
TAIL
TAIL
A
B
A
B
B
Refer to
Mounting Style
TAIL
B
TAIL
A
.200”[5.08]
A
MOUNTING STYLE
One Row SMT,
Pin 1 Right (D)
One Row SMT,
Pin 1 Left (C)
No Mounting
Standard (N) Two Row SMT,
Without Guide Post (S) Two Row SMT,
With Guide Post (P)
Guide Post
PIN 1 PIN 1
SULLINS PCB LAYOUT DIMENSIONS DE DE DE DE DE DE DE DE DE DE UUUU UUUUUU .}_, EEEEEEEE LAQ’ UUUUUUUUUUU
115
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
.100” [2.54 mm] Contact Centers, Female Headers,
Straight/Right Angle/SMT
MATERIALS (INSULATOR/CONTACT)
PP =Polyester/PhosphorBronze(ThruHoleOnly)
NP =Nylon/PhosphorBronze
P=GoldFlashOverall
T=TinOverall
CONTACT FINISH - RoHS Compliant
CONTACT CENTERS
NUMBER OF POSITIONS
1=SingleRow
2=DualRow
RoHS Compliant
MOUNTING STYLE
N=NoMounting
C=SMT,SingleRow,pin1Left
D = SMT,SingleRow,pin1Right
P=SMT,DualRowwithguideposts
S=SMT,DualRowwithoutguideposts
TERMINATION TYPE
Contactperrow,02Thru40
NUMBER OF ROWS (Opposite Page)
LFB =Straight
LGB =SingleRowRightAngle
LJB =DualRowRightAngle
KFX =SingleRowSMT(NPSERIESONLY)
KFM =DualRowSMT(NPSERIESONLY)
LFH =DualRowStraightwithElevatedSpacer
(RequiresModificationseeOppositePage)
PP P C 36 1 LFB N - Mxx RC
C=.100”[2.54mm]
PART NUMBER OPTIONS
MODIFICATION (ConsultFactory)
PCB LAYOUT
RequiredforLFHTermination
SeeTerminationTypeonOppositePage
Recommended P.C.Board
Hole Layout
.100”[2.54]
Ø.040”[1.02]
A
.100
[2.54]
Ø.040”[1.02]
A
.100
[2.54]
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
SINGLE READOUT,
.030X.016
[0.75X0.40]
DUAL READOUT,
STRAIGHT TAIL SHOWN WITH ELEVATED SPACER SHOWNSTRAIGHT TAIL SHOWN
.236[6.00]
INSERTION DEPTH
.236[6.00]
INSERTION DEPTH
.050[1.27]
.100[2.54]
B
A
B
.050[1.27]
.100[2.54]
A
DUAL READOUT STRAIGHT TAIL
B
A
.100[2.54]
.030X.016
[0.75X0.40]
NUMBER OF
POSITIONS
NUMBER OF
CONTACTS A B
1
Row
2
Row in mm in mm
02 2 4 .100 2.54 .220 5.58
03 3 6 .200 5.08 .320 8.12
04 4 8 .300 7.62 .420 10.66
05 5 10 .400 10.16 .520 13.20
06 6 12 .500 12.70 .620 15.74
07 7 14 .600 15.24 .720 18.28
08 8 16 .700 17.78 .820 20.82
09 9 18 .800 20.32 .920 23.36
10 10 20 .900 22.86 1.020 25.90
11 11 22 1.000 25.40 1.120 28.44
12 12 24 1.100 27.94 1.220 30.98
13 13 26 1.200 30.48 1.320 33.52
14 14 28 1.300 33.02 1.420 36.06
15 15 30 1.400 35.56 1.520 38.60
16 16 32 1.500 38.10 1.620 41.14
17 17 34 1.600 40.64 1.720 43.68
18 18 36 1.700 43.18 1.820 46.22
19 19 38 1.800 45.72 1.920 48.76
20 20 40 1.900 48.26 2.020 51.30
21 21 42 2.000 50.80 2.120 53.84
NUMBER OF
POSITIONS
NUMBER OF
CONTACTS A B
1
Row
2
Row in mm in mm
22 22 44 2.100 53.34 2.220 56.38
23 23 46 2.200 55.88 2.320 58.92
24 24 48 2.300 58.42 2.420 61.46
25 25 50 2.400 60.96 2.520 64.00
26 26 52 2.500 63.50 2.620 66.54
27 27 54 2.600 66.04 2.720 69.08
28 28 56 2.700 68.58 2.820 71.62
29 29 58 2.800 71.12 2.920 74.16
30 30 60 2.900 73.66 3.020 76.70
31 31 62 3.000 76.20 3.120 79.24
32 32 64 3.100 78.74 3.220 81.78
33 33 66 3.200 81.28 3.320 84.32
34 34 68 3.300 83.82 3.420 86.86
35 35 70 3.400 86.36 3.520 89.40
36 36 72 3.500 88.90 3.620 91.94
37 37 74 3.600 91.44 3.720 94.48
38 38 76 3.700 93.98 3.820 97.02
39 39 78 3.800 96.52 3.920 99.56
40 40 80 3.900 99.06 4.020 102.10

Products related to this Datasheet

CONN HDR 6POS 0.1 GOLD SMD
Available Quantity: 15,317
Unit Price: 1.03
CONN HDR 12POS 0.1 GOLD SMD
Available Quantity: 13,306
Unit Price: 1.74
CONN HDR 8POS 0.1 GOLD SMD
Available Quantity: 11,983
Unit Price: 1.24
CONN HDR 40POS 0.1 TIN SMD
Available Quantity: 4,819
Unit Price: 3.52
CONN HDR 32POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 1.63386
CONN HDR 34POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 1.73565
CONN HDR 36POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 1.83744
CONN HDR 38POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 1.93923
CONN HDR 42POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.10888
CONN HDR 44POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.20806
CONN HDR 46POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.30855
CONN HDR 48POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.40903
CONN HDR 50POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.50952
CONN HDR 52POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.6087
CONN HDR 54POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.70918
CONN HDR 56POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.81228
CONN HDR 58POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 2.91015
CONN HDR 60POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.01064
CONN HDR 62POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.11112
CONN HDR 64POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.21161
CONN HDR 66POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.2981
CONN HDR 68POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.3982
CONN HDR 70POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.4996
CONN HDR 72POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.5984
CONN HDR 74POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.6985
CONN HDR 76POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.7986
CONN HDR 78POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.8987
CONN HDR 80POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 3.8745
CONN HDR 4POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0.42048
CONN HDR 10POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 1.39