UTS Hi Seal Brochure Datasheet by Souriau-Sunbank by Eaton

View All Related Products | Download PDF Datasheet
(“/1 . SEA Jul) \ “NMATEBX ss ISlent height 0 ../
PCB mounted UTS Hi seal: rugged & plastic
PCB mounted UTS Hi seal: rugged & plastic
UTS
Hi seal with PC tail contacts
Wave soldering suitable PC Tail contacts
Hold down clips for secure mechanical retention
Standoffs to ensure consistent height off PCB and to aid
cleaning process
Jam nut & Square flange receptacles with PC tail contacts were designed for
applications in harsh environments where connectors are used in wet, corrosive
and tight-space conditions.
Excellent corrosion resistance Plastic connector
> 500 hr salt spray
Leakage prevention when no cap IP68/69K mated / unmated
UV-resistant 5 years of exposure without mechanical & visual
degradation
Pre-assembled
PC tail contacts
Stand-offs Metal hold down
clips (optional)
....@ Q @ _ a .
2
UTS
Hi seal with PC tail contacts
Technical features
Mechanical
Housing & Backshell: Thermoplastic UL94-V0
Insert: Elastomer
Contacts: Copper alloy - gold plated
Other platings on request
Endurance: 250 mating/unmating
Vibrations: Sinusoidal vibrations per
CEI 60512-4 - from 10 to 2000 Hz
Thermal shock: 5 cycles 30 min. from -40°C to
10C per MIL-STD1344 method 1003
Electrical
Current rating per contact max:
- Size 16: 13A
- Size 20: 7.5A
Insulation resistance:
5000 MΩ under 500Vcc at 25°C
Test potential:
- 1500 Veff between contacts size 20
- 2300 Veff between contacts size 16
according to MIL-DTL-26482
Working voltage:
- 600 V - contacts size 20
- 1000 V - contacts size 16 according to
MIL-DTL-26482
Environmental
Temperature range:-40°C to + 105°C
• Salt spray resistance: 500 hours
• Sealing (mated/unmated):
- Dynamic IP68 - under water for 1 week,
1 bar
- Dynamic IP69K per DIN 40050
UV resistance:
No mechanical degradation or important
variation of color after 5 years of exposure
in natural environment (equivalence
exposure to sun and moisture as per
ISO4892)
• RoHS compliant & conform to the Chinese
standard SJ/T1166-2006 (Chinese RoHS
equivalent)
Ordering information
Connector family UTS 7 - 8 D 2 P - -
Body variation 7 Jam nut receptacle
0
Square flange receptacle
Backshell No digit: No backshell
Shell size
8, 10, 12, 14, 18
Contact type D = PC tail contacts
Insert arrangement See next page
Contact gender P = Pin contacts
S = Socket contacts
Insert rotation No digit = Normal
W, X, Y, Z = Different orientations
Specification No digit: Standard version
32: version with hold down clips (only for Jam nut receptacle)
3
UTS
Hi seal with PC tail contacts
2
* Please consult factory
Contacts :
6 Ø 1 (#20)
6 98
Contacts :
6 Ø 1 (#20)
7
Contacts :
7 Ø 1 (#20)
Size 10
Size 12
Contacts :
2 Ø 1.6 (#16)
3
Contacts :
3 Ø 1.6 (#16)
8
Contacts :
8 Ø 1 (#20)
10
Contacts :
10 Ø 1 (#20)
14
Contacts :
14 Ø 1 (#20)
5
Size 14
12
Contacts :
8 Ø 1 (#20)
4 Ø 1.6 (#16)
15
Contacts :
14 Ø 1 (#20)
1 Ø 1.6 (#16)
18
Contacts :
18 Ø 1 (#20)
19
Contacts :
19 Ø 1 (#20)
Contacts :
5 Ø 1.6 (#16)
11
Contacts :
11 Ø 1.6 (#16)
Size 18*
30
Contacts :
29 Ø 1 (#20)
1 Ø 1.6 (#16)
32
Contacts :
32 Ø 1 (#20)
Contacts layouts
Size 8
23
Contacts :
3 Ø 1 (#20)
Contacts :
2 Ø 1 (#20)
3A/98
Contacts :
3 Ø 1 (#20)
4
Contacts :
4 Ø 1 (#20)
33
Contacts :
3 Ø 1 (#20)
Now uNdHne/Iwm) are m mm
4
UTS
Hi seal with PC tail contacts
Note : all dimensions are in mm
Shell
sizes layouts angle in degrees
W X Y Z
8
2 58 122 - -
3 60 210 - -
3A (98)* 60 210 - -
4 45 - - -
33 90 - - -
10
6 90 - - -
7* 90 - - -
98 90 180 240 270
12
3 - - 180 -
8 90 112 203 292
10 60 155 270 295
2----
14* 45
14
5 40 92 184 273
12 43 90 - -
15 17 110 155 234
18 15 90 180 270
19 30 165 315 -
18
11 62 119 241 340
32 85 138 222 265
30 180 193 285 350
Insert orientation*
Normal W
X Y
Z
* 8-98 layout, W and X non standard orientations / 10-7 & 12-14 layouts,
W non standard orientation
* Insert rotated in body (viewed from front face of male insert)
Range presentation
Square flange receptacle with PCB contacts
Shell
size
Ø
A±0.15 B max. C±0.15 D
max. E±0.25 F±0.25
I
Thread
Panel cut out
Male
connector
Female
connector A±0.25 Ø B±0.1
8 11.9
11.7 2.3 21.5
21 15.1 9.76 / 11.86 (1)
10.78 / 13.09 (2)
9.55 / 11.71 (1)
10.82 / 12.79 (2) 7 / 16 28 UNEF-2A 15.1 12.5
10 14.9 23.8 18.3 10.98 / 13.39 10.82 / 12.79 9 / 16 24 UNEF-2A 18.3 15.1
12 18.95 26.2 20.6 9.76 / 11.86 (3)
10.98 / 13.39
9.55 / 11.71 (3)
10.82 / 12.79 11 / 16 24 UNEF-2A 20.6 18.2
14 22.15 28.6 23.0 10.98 / 13.39 10.82 / 12.79 13 / 16 20 UNEF-2A 23.0 21.4
18 Please consult us
(1) for layouts 8-2, 8-3, 8-4 / (2) for layouts 8-3A, 8-89, 8-33 / (3) for layout 12-14
A
B
C
D
E F
E
F
4 Holes Ø 3.20±0.1
Thread
Ø 3.20±0.1
A
A
B
IPanel cut out
5
UTS
Hi seal with PC tail contacts
Shell
size
Ø
A±0.15 B max.
C max.
Panel
thickness
D
max. F G
H
Thread
Tightening
torque
(Nm)
Panel cut out
Male
connector
Female
connector Ø A±0.2 B±0.2
8 12.0
19.3 3.2 3.4
24.0 19.3 3.8 / 6.0 (1)
4.7 / 7.25 (2)
3.75 / 5.8 (1)
4.8 / 6.9 (2) 9 / 16 24 UNEF 2A 2 14.6 13.75
10 14.9 28.0 22.2 4.8 / 7.28 4.91 / 6.96 9 / 16 24 UNEF 2A 2 17.7 16.5
12 19.0 31.8 27.0 4.8 / 7 (3)
3.85 / 5.9 (4)
5.2 / 7 (3)
3.85 / 5.9 (4) 7 / 8 20 UNEF 2A 4 22.5 21.2
14 22.2 34.9 30.2 4.8 / 7 5.3 / 7 1’’ 20 UNEF 2A 5 25.7 24.3
18 Please consult us
Jam nut receptacle with PCB contacts & hold on clips
Jam nut receptacle with PCB contacts
A
B
Panel thickness CDG
F
A
B
Panel cut out
(1) for layouts 8-2, 8-3, 8-4 / (2) for layouts 8-3A, 8-98, 8-33 / (3) for layouts 12-3, 12-, 12-10 / (4) for layout 12-14
H
Ø 0.6±0.05 Contact #20
Ø 1±0.05 Contact #16
Thread Tightening torque
Note : all dimensions are in mm
(1) for layouts 8-2, 8-3, 8-4 / (2) for layouts 8-3A, 8-98, 8-33 / (3) for layouts 12-3, 12-, 12-10 / (4) for layout 12-14
Shell
size
Ø
A±0.15
B
max.
C max.
Panel
thickness
D
max. E±0.2 F G
H
Thread
Tightening
torque
(Nm)
Panel cut out
Male
connector
Female
connector Ø A±0.2 B±0.2
8 12.0
19.3 3.2 3.4 4
24.0 19.3 3.8 / 6.0 (1)
4.7 / 7.25 (2)
3.75 / 5.8 (1)
4.8 / 6.9 (2) 9 / 16 24 UNEF 2A 2 14.6 13.75
10 14.9 28.0 22.2 4.8 / 7.28 4.91 / 6.96 9 / 16 24 UNEF 2A 2 17.7 16.5
12 19.0 31.8 27.0 4.8 / 7 (3)
3.85 / 5.9 (4)
5.2 / 7 (3)
3.85 / 5.9 (4) 7 / 8 20 UNEF 2A 4 22.5 21.2
14 22.2 34.9 30.2 4.8 / 7 5.3 / 7 1’’ 20 UNEF 2A 5 25.7 24.3
18 Please consult us
A
B D E
Hold down pin
Thread
F
G
A
B
Panel cut out
H
Panel thickness C
Ø 0.6±0.05 Contact #20
Ø 1±0.05 Contact #16
6
UTS
Hi seal with PC tail contacts
Jam nut sealing caps
Part numbers Shell size
UTS8DCG 8
UTS10DCG 10
UTS12DCG 12
UTS14DCG 14
UTS18DCG 18
Part numbers Shell size
UTS8DCGR 8
UTS10DCGR 10
UTS12DCGR 12
UTS14DCGR 14
UTS18DCGR 18
Metal terminal*
Accessories
Part numbers Shell size
UTS8DCGE 8
UTS10DCGE 10
UTS12DCGE 12
UTS14DCGE 14
UTS18DCGE 18
Square flange sealing cap
Metal terminal*
Colour coding rings
Part numbers Shell
size
Receptacles Plugs
UTS710CCR* UTS610CCR* 10
UTS712CCR* UTS612CCR* 12
UTS714CCR* UTS614CCR* 14
Gasket
* Add G for Green, Y for Yellow, R for Red
For shell sizes 8 & 18, please consult factory
Plastic protective cap
Part numbers
Shell
size
Receptacle
cap
Plug cap
8500-5585A 8500-5594 8
8500-5586A 8500-5595 10
8500-5587A 8500-5596 12
8500-5588A 8500-5597 14
8500-5590A 8500-5599 18
Note : all dimensions are in mm
lv 3; \ '3, W 0 .PW \A\ M9 % 1 \ \ , J‘ L A n \\ fi// \ + \ z \ / \@© / \ Sgy ,, le 3i . 3 ‘ ‘ S T . iv v . u, ,a , o if H \CO 1—\c> m .2. / / l A fl \ . \ \\ us F / '+< z/m;="" ,\="" 3="" ’7="" w="" \="" l="" l="" \="" ‘="" \="" a="" ii="" .m.="">
7
UTS
Hi seal with PC tail contacts
Drilling patterns
12-1012-8
10-98 12-2
10-710-6
8-3A/8-988-3 8-48-2
8-33
12-3
12-14
Note : all dimensions are in mm
8
UTS
Hi seal with PC tail contacts
14-5 14-1514-12
18-11
18-32
14-18 14-19
18-30
For further information, visit our website www.souriau-industrial.com
or contact us at contactindustry@souriau.com
Note : all dimensions are in mm
WINDUTSHSP00301EN © Copyright SOURIAU september 2009 - All information in this document presents only general particulars and shall not form part of any contract. All rights reserved to SOURIAU for changes without prior notification or public announcement. Any duplication is prohibited, unless approved in writing.
""jugul-I-Iugulil ' IV SOURIAU nnnnnnnnnnnnnnnnnn
SOURIAU S.A.S 9 rue de la Porte de Buc 78000 Versailles France - Tel 01 30 84 77 99 - Fax 01 30 84 15 30
Active steering system
Leakage detection
Outdoor weather station
Robot
Road traffic management
UTS
Hi seal with PC tail contacts

Products related to this Datasheet

CONN RCPT MALE 4P GOLD SLDR CUP
Available Quantity: 852
Unit Price: 16.65
CONN PLUG MALE 4P GOLD SLDR CUP
Available Quantity: 466
Unit Price: 23.74
CONN PLUG MALE 10P GOLD SLDR CUP
Available Quantity: 463
Unit Price: 28.4
CONN PLUG MALE 6P GOLD SLDR CUP
Available Quantity: 434
Unit Price: 22.24
CONN PLUG FMALE 10P SOLDER CUP
Available Quantity: 148
Unit Price: 29.56
CONN PLUG FMALE 6P GOLD SLDR CUP
Available Quantity: 121
Unit Price: 26.12
CONN PLUG FMALE 4P GOLD SLDR CUP
Available Quantity: 97
Unit Price: 24.64
CONN RCPT FMALE 4P GOLD SLDR CUP
Available Quantity: 53
Unit Price: 17.64
CONN PLUG FMALE 19P SOLDER CUP
Available Quantity: 32
Unit Price: 38
CONN RCPT MALE 6P GOLD SLDR CUP
Available Quantity: 18
Unit Price: 17.85
CONN PLUG HSNG MALE 8POS INLINE
Available Quantity: 8
Unit Price: 18.02
CONN RCPT FMALE 19P SOLDER CUP
Available Quantity: 6
Unit Price: 25.51
CONN RCPT FMALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 18.67
CONN RCPT MALE 19P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 23.7
CONN PLUG MALE 19P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 33.41
CONN PLUG FMALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 27.328
CONN PLUG FMALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 28.6944
CONN PLUG FMALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 27.328
CONN PLUG FMALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 27.328
CONN PLUG FMALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 27.328
CONN PLUG MALE 8P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 29.6
CONN PLUG FMALE 8P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 32.256
CONN PLUG HSG FMALE 8POS INLINE
Available Quantity: 0
Unit Price: 15.0152
CONN PLUG FMALE 12P SOLDER CUP
Available Quantity: 0
Unit Price: 32.88
CONN PLUG FMALE 12P SOLDER CUP
Available Quantity: 0
Unit Price: 32.88
CONN PLUG FMALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 31.416
CONN PLUG FMALE 2P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 20.432
CONN RCPT FMALE 10POS GOLD SLDR
Available Quantity: 0
Unit Price: 20.2
CONN RCPT MALE 14POS GOLD SOLDER
Available Quantity: 0
Unit Price: 18.144
CONN RCPT MALE 19POS GOLD SOLDER
Available Quantity: 0
Unit Price: 22.288