IXF(K,X)64N60P Datasheet by IXYS

IXYS
© 2006 IXYS All rights reserved DS99442E(01/06)
PolarHVTM HiPerFET
Power MOSFET
VDSS = 600 V
ID25 =64A
RDS(on)
96 m
trr
200 ns
N-Channel Enhancement Mode
Avalanche Rated
Fast Intrinsic Diode
Features
lInternational standard packages
lFast recovery diode
lUnclamped Inductive Switching (UIS)
rated
lLow package inductance
- easy to drive and to protect
Advantages
lEasy to mount
lSpace savings
lHigh power density
Symbol Test Conditions Characteristic Values
(TJ = 25°C, unless otherwise specified) Min. Typ. Max.
BVDSS VGS = 0 V, ID = 3 mA 600 V
VGS(th) VDS = VGS, ID = 8 mA 3.0 5.0 V
IGSS VGS = ±30 VDC, VDS = 0 ±200 nA
IDSS VDS = VDSS 25 µA
VGS = 0 V TJ = 125°C 1000 µA
RDS(on) VGS = 10 V, ID = 0.5 ID25, Note 1 96 m
Symbol Test Conditions Maximum Ratings
VDSS TJ= 25°C to 150°C 600 V
VDGR TJ= 25°C to 150°C; RGS = 1 M600 V
VGSS Continuous ±30 V
VGSM Transient ±40 V
ID25 TC= 25°C64A
IDM TC= 25°C, pulse width limited by TJM 150 A
IAR TC= 25°C64A
EAR TC= 25°C80mJ
EAS TC= 25°C 3.5 J
dv/dt IS I
DM, di/dt 100 A/µs, VDD V
DSS, 20 V/ns
TJ 150°C, RG = 2
PDTC= 25°C 1040 W
TJ-55 ... +150 °C
TJM 150 °C
Tstg -55 ... +150 °C
TL1.6 mm (0.062 in.) from case for 10 s 300 °C
TSOLD Plastic body for 10 s 260 °C
FCMounting force (PLUS247) 20..120/4.5..25 N/lb
MdMounting torque (TO-264) 1.13/10 Nm/lb.in.
Weight TO-264 10 g
PLUS247 6 g
PLUS247 (IXFX)
G = Gate D = Drain
S = Source Tab = Drain
S
G
D(TAB)
TO-264 (IXFK)
(TAB)
IXFK 64N60P
IXFX 64N60P
IXYS
IXYS reserves the right to change limits, test conditions, and dimensions.
IXFK 64N60P
IXFX 64N60P
Symbol Test Conditions Characteristic Values
(TJ = 25°C, unless otherwise specified)
Min. Typ. Max.
gfs VDS = 20 V; ID = 0.5 ID25, Note 1 40 63 S
Ciss 12 nF
Coss VGS = 0 V, VDS = 25 V, f = 1 MHz 1150 pF
Crss 80 pF
td(on) 28 ns
trVGS = 10 V, VDS = 0.5 VDSS, ID =0.5 ID25 23 ns
td(off) RG= 1 (External) 79 ns
tf24 ns
Qg(on) 200 nC
Qgs VGS = 10 V, VDS = 0.5 VDSS, ID = 0.5 ID25 70 nC
Qgd 68 nC
RthJC 0.12 °C/W
RthCS 0.15 °C/W
Source-Drain Diode Characteristic Values
(TJ = 25°C, unless otherwise specified)
Symbol Test Conditions Min. Typ. Max.
ISVGS = 0 V 64 A
ISM Repetitive 150 A
VSD IF = IS, VGS = 0 V, Note 1 1.5 V
trr IF = 25A, -di/dt = 100 A/µs 200 ns
QRM VR = 100V 0.6 µC
IRM 6.0 A
Dim. Millimeter Inches
Min. Max. Min. Max.
A 4.83 5.21 .190 .205
A12.29 2.54 .090 .100
A21.91 2.16 .075 .085
b 1.14 1.40 .045 .055
b11.91 2.13 .075 .084
b22.92 3.12 .115 .123
C 0.61 0.80 .024 .031
D 20.80 21.34 .819 .840
E 15.75 16.13 .620 .635
e 5.45 BSC .215 BSC
L 19.81 20.32 .780 .800
L1 3.81 4.32 .150 .170
Q 5.59 6.20 .220 0.244
R 4.32 4.83 .170 .190
Terminals: 1 - Gate
2 - Drain (Collector)
3 - Source (Emitter)
4 - Drain (Collector)
PLUS 247TM Outline
TO-264 Outline
Millimeter Inches
Min. Max. Min. Max.
A 4.82 5.13 .190 .202
A1 2.54 2.89 .100 .114
A2 2.00 2.10 .079 .083
b 1.12 1.42 .044 .056
b1 2.39 2.69 .094 .106
b2 2.90 3.09 .114 .122
c 0.53 0.83 .021 .033
D 25.91 26.16 1.020 1.030
E 19.81 19.96 .780 .786
e 5.46 BSC .215 BSC
J 0.00 0.25 .000 .010
K 0.00 0.25 .000 .010
L 20.32 20.83 .800 .820
L1 2.29 2.59 .090 .102
P 3.17 3.66 .125 .144
Q 6.07 6.27 .239 .247
Q1 8.38 8.69 .330 .342
R 3.81 4.32 .150 .170
R1 1.78 2.29 .070 .090
S 6.04 6.30 .238 .248
T 1.57 1.83 .062 .072
Dim.
Notes:
1. Pulse test, t 300 µs, duty cycle d 2 %
IXYS MOSFETs and IGBTs are covered by 4,835,592 4,931,844 5,049,961 5,237,481 6,162,665 6,404,065 B1 6,683,344 6,727,585
one or moreof the following U.S. patents: 4,850,072 5,017,508 5,063,307 5,381,025 6,259,123 B1 6,534,343 6,710,405B2 6,759,692
4,881,106 5,034,796 5,187,117 5,486,715 6,306,728 B1 6,583,505 6,710,463 6,771,478 B2
In AAmperes vDS - Vohs Rusm, A Normahzed Rusm -Normahzed (r: 2006 \XYS AH rights reserved
© 2006 IXYS All rights reserved
IXFK 64N60P
IXFX 64N60P
Fig. 1. Output Characteristics
@ 25ºC
0
5
10
15
20
25
30
35
40
45
50
55
60
65
01234567
V
DS
- Volts
I
D
- Amperes
V
GS
= 10V
8V
7V
6V
5V
Fig. 2. Extended Output Characteristics
@ 25ºC
0
20
40
60
80
100
120
140
160
0 2 4 6 8 101214161820
V
DS
- Volts
I
D
- Amperes
V
GS
= 10V
8V
7V
5V
6V
Fig. 3. Output Characteristics
@ 125ºC
0
5
10
15
20
25
30
35
40
45
50
55
60
65
02468101214
V
DS
- Volts
I
D
- Amperes
V
GS
= 10V
7V
6V
5V
Fig. 4. R
DS(on)
Normalized to I
D
= 32A vs.
Junction Temperature
0.4
0.7
1
1.3
1.6
1.9
2.2
2.5
2.8
3.1
-50 -25 0 25 50 75 100 125 150
T
J
- Degrees Centigrade
R
DS(on)
- Normalized
V
GS
= 10V
I
D
= 64A
I
D
= 32A
Fig. 5. R
DS(on)
Normalized to I
D
= 32A vs.
Drain Current
0.8
1
1.2
1.4
1.6
1.8
2
2.2
2.4
2.6
2.8
3
3.2
0 20 40 60 80 100 120 140 160
I
D
- Amperes
R
DS(on)
- Normalized
V
GS
= 10V
T
J
= 125ºC
T
J
= 25ºC
Fig. 6. Maximum Drain Current vs.
Case Temperature
0
10
20
30
40
50
60
70
-50-25 0 25 50 75100125150
T
J
- Degrees Centigrade
I
D
- Amperes
120 we so so I5 - Amperes w 20 n =125»c n = 25%: v65 AVmIs a: 10 mm 1 Capamlance A anFarads \XYS reserves the ngmm change hmwls tesmondmons and mmensmns on m 04 05 «u we 07 as VSD-Vuhs 15 2o VHS-Vans 09 1 25 30 11 35 12 an In AAmperes m 150 \/DS - Vans
IXYS reserves the right to change limits, test conditions, and dimensions.
IXFK 64N60P
IXFX 64N60P
Fig. 7. Input Admittance
0
10
20
30
40
50
60
70
80
90
100
3.544.555.566.57
V
GS
- Volts
I
D
- Amperes
T
J
= 125ºC
25ºC
- 40ºC
Fig. 8. Transconductance
0
10
20
30
40
50
60
70
80
90
100
110
120
130
0 102030405060708090100
I
D
- Amperes
g
f s
- Siemens
T
J
= - 40ºC
25ºC
125ºC
Fig. 9. Forward Voltage Drop of
Intrinsic Diode
0
20
40
60
80
100
120
140
0.3 0.4 0.5 0.6 0.7 0.8 0.9 1 1.1 1.2
V
SD
- Volts
I
S
- Amperes
T
J
= 12C
T
J
= 25ºC
Fig. 10. Gate Charge
0
1
2
3
4
5
6
7
8
9
10
0 20 40 60 80 100 120 140 160 180 200
Q
G
- NanoCoulombs
V
GS
- Volts
V
DS
= 300V
I
D
= 32A
I
G
= 10mA
Fig. 11. Capacitance
10
100
1,000
10,000
100,000
0 5 10 15 20 25 30 35 40
V
DS
- Volts
Capacitance - PicoFarads
f
= 1 MHz
Ciss
Crss
Coss
Fig. 12. Forward-Bias Safe Operating Area
1
10
100
1,000
10 100 1000
V
DS
- Volts
I
D
- Amperes
T
J
= 150ºC
T
C
= 25ºC
25µs
1ms
100µ
R
DS(on)
Limit
10ms
DC
:I IXYS
© 2006 IXYS All rights reserved
Fig. 13. Maximum Transient Thermal Resistance
0.001
0.010
0.100
1.000
0.0001 0.001 0.01 0.1 1 10
Pulse Width - Seconds
R
(th)JC
- ºC / W
IXYS A Lillelluse Technumgy
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently
evaluate the suitability of and test each product selected for their own applications. Littelfuse products are not designed for,
and may not be used in, all applications.Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.