1757828 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

47778 7777 0 5 4 3 2 T THT‘J DRAWN; T5 UN-JIJLTbHEL} ‘ NELEAaEu FUR nULTCATTLW 7 .N/A LOC DT< dim="" a=""> IE THE ERUNT SHELL IS TUU SMALL EUR ”AMP”, MEG”S PART NUMBER AND DATE ‘ CUDE, MARKIMG SHALL BE SPLIT AS FDLLDWS: A. MEG”S PART NUMBER UN REAR SHELL, NEAR SIDE. B. ”AMP” AND DATE CUDE UN ERUNT SHELL, NEAR SIDE. ‘ @130 @1195 C. MILITARY PART AUMBER UN REAR SHELL, EAR SIDE. I0305I REE [@495] MAX Q ‘ PUINT UE ELECTRICAL ENGAGEMENT 7 AS MEASURED WITH ‘ A 03904393 <099209381 dia="" square="" ended="" pin.="" sheep="" 2w="" &="" m="" a="" $95?="" 54:???="" £1551.estfitmuqesysjhssssi="" i?§§5§a§§§="" etsjdifooe’bn11)="" amp,meg”s="" part="" nu.="" and="" matlt="" steel="" per="" astm="" a="" 109="" 1="" 1="" ‘="" date="" cude="" marked="" un="" ear="" side="" 3="" dr="" ewivalent="" 6.="" meets="" sulderablity="" per="" mil7$td7838="" methud="" 1308.="" finish:="" zinc="" plated="" 000200="" i000sii="" min="" r.065="" e165]="" thk="" per="" astmpbp633:="" yelluw="" chrumate="" fl="" spacers=""> MILITARY PART ND, TYP MML‘ PDLYPHENYLENE SULUDE (PPS) NATL: BRASS PER ASTM’B’IE), UR BERYLLIUM MARKED UN EAR SIDE 3 ‘ TYPE: 614% DER MIL7N784519 CUPPER PER ASTM’B’I‘M Z Z DR pDLYESTER 656 M172MLB4519, EINISH: GULD PER ASTMPBH488, TYPE II, TYPE, GLCP,3UF GRADE C, CLASS 1.87 IN CUNTACT MATING AREA, CDLDRT BLACK .00001C [0.0003] MIN THK GULD PER ASTMHBP488 ‘ UVER .00C050 [0.0013] MIN THK NICKEL H PER SAEiAMgiQQiNiPQJ UN CUNTACT BUDY 4 221 112221 2122122221 112221 2.2212121 1222.11 / mA 412 40.97 2.282 57 96 .709 47.93 C3 2.50r 63 2.744 69. D _ ‘ U , , r r ‘ 4 7 [40.46] 7 767 [D/./4D] 479 [T2/ /4 // 4 7.49; [63 7.744 [68.94] “51527574 37 4 “24‘5“5/“TM 77782874 473782879 & 432 T097 4.635 4.53 .509 T733 .03 22357 47T7 2403 53 47 _ .7 R ,. f, , , a 7 K 7 4 2 [TO/T6] 4.645 [42024 .479 [T2574 .77 4 1347 [46.944 2.073 [52.65] ”54527” 4 2“ 3 “44‘“5/15T54 L788 3 47T7828 8 A 4717 40.9/ 4_OF‘3 ”7.76 509 47.9.5 LCJ ”.3’7 33 45 .976 "4.79 ’.556 39 57 C _ r A ,. , , ,. , r h r 4 81500 108375 [01764 MAX 4 2 [10.454 1.0?3 [27.254 .4 /9 [T2474 77 4 2 30/ [33.204 .956 [/4544 2.625 [38.764 ”‘4“77474 b A “4450:3/15’44 7378281 473782877 A ‘ ‘ .432 40.97 .769 T9 53 .509 ’7 .33 . O3 .989 7:3 T7 .648 4646 ’228 34.3 C _ 1 ,. ,1 , , I a 7 EXTENSIDN PERMISSIBLE .427 [40.46] .749 [49.02] .479 [”2474 .774 .379 24.874 .538 [46 2‘4 ”.498 [30.434 ”“627“4 9 4 “Him/15’ 4 47778284 4777828 6 @ 4 /\ m 2:: 11221122211 112221 . . 121 . 21 1222.11 . / 1 1 1 1:22 11211212222124.1421 222 112221 12.._.~7121::1212” 231:: 122211 1 / .432 4C.9/ 4.? 5 4’.§).5 .509 47.95 13.5 4/.4/ .548 58.13’ 2.403 5.5 ' _ K7 r. n /" , , r R 7 7,7 7 .427 [40.46] 4.64:) [4.024 .4/9 [42/74 .77 [46.944 4.5)(36 [38.254 7.0/3 [52. x ”54527” 4 2“ 3 W45‘Jd/Z’5T’54 737848 5 4777828 3 4-717 4059/ 4093 "/./6 r09 42.9.6 .Cfi 5.5.45) . '24./9 ’.)_, _ 2 _ , , H , r R 7, L .42 [10.454 1.0/3 [27.254 .4/9 [T2474 .77 [33.204 .4 [24.544 ‘. “”7744 43 4 “24‘505/Z’5T44 7378‘8T2 4797828T‘ .432 40.97 .769 49 53 .509 ’2 93 03 .989 25 42 .548 46 46 ’ .' C _ 17 ,. 7’ , , , R 7 r) 7 ‘ .47 [40.46] ./49 [49.02] ,4/9 [‘2 T/4 .//4 3/13 [2425/4 .638 [46.2] ’ ””1577“ 1 9 4 “NAB/15’ 4 777828 4 417828 4 A TNSERT T\O Op SHELL MTLTTAR‘V P/N WG’S 21/0 a A DTM C DTN H DTN E DTM C DTN B DTN A AWNGEMW POS STZE ON cowgcm$ m MmEéTORA PART NO. ‘ THTS DRAWTNG TS A CONTROLLED DOCUMExT. 1% C.THOVAS ::::: -=TE TE CcmTectTthy K DTMEMSTOAS TCLEHAACEG UALES: D M‘LLER OTHE'WHSE SPEC4F4E3 APVD iii/*Ub NAME DETAIL @ ms PRgDTUACTTLEPEETé RECEPTACLE ASSEMBLYAMPLTYTTE.PCSTED ‘ SCALE 1011 7.10% :: SERTES 109,STZE T THRU 5 EUR 175788876 THRU 710 UNLY $17 :20“... mm 7 4 VLC i r S4ZE CAGE CODE DRAWNG NO RESTWCTED TD AhCLE5 i " 7 ‘ MATER:LEE CALLSJTS FNSHSEE CALLOUTS WW T A4 OO//9©EW757828 i CLSTOMER JRAWNC SW 4:4 SHE“ ’ 0F2 W C 4305 (3/' ')
D [ MD A m 7 w C 7 M M 7 M P w E R r2 E P M W o 7 W W M 2 T U I] m WM M T 80 mm H mm M 2T, 2T T WE fl . . EE 8 7 DD BB mm; mm 2 82 82 E MT 2 :71, : 22 CS N T Mm 11 mm T mm M a M w 2 2 . . Ei NC 7 2 2 __. R D Em mmU om0 $0808 082 m w, H b M M M memo: mmw, TA M M w 7 3 0203 00m, U \x Q floammu 080, 2 2 2 w M 8mm m: Emu , , m N 88,89 20, s M 7 w p , , | mm? Mag 0%? A m A mmm,mfiu Hawk, M, R Rm 9 mm mmO Hag mm? , , L 7H m0®,%au DON, mm Mm w W 5 1, 1 , 2 D 3 MM TA 2 mD meC m7 QCMH T , , DH 0 mmvfi,mfi7 wmvm, U \/ m m w w w M Q 7 F immmu 02m, T 20 @U mum A R g Q H8003 :m, m N w, 2 MD , , O mmvm: 004, O M MM T T , , T 323 09 B 5 mw nu 808,2: mm? ALA W m, Tm ::2 M MDD m7 00H , J , . 2 mmwnwfivu Hmwm, ‘[ 0 mg 1:: m 7 n 8v: mg C C u 80mm: 0mm, D % M M . 20,3 mum, R M mm Ms M I I M 2 M , , 2:28 mg 3 3 mw u 309 02m, mm P w n mDD WM @OH H , , D E MUVH4V7 mAwH, B O C , , 22$ 09 E Z mw u $59 082, b m M ‘ mEVW Wu mwfim h T , , D [ mOAVAU WWO, M /\ c ms m 208 mum N S 1 1 E C W WM 187% M HmmMfl 0mm, E , , g g R b M M[ C ,E , , L SMD mmo D 2 [E A 80008 200 M L 1 1 APPS 082, 5 mg 58,2: mm? M E 22,3 002, g g D E w R , , E mm? mag 0%? O H $ fl“ mvm,mu mam, D M 7 80 m3 713 , J, m 8 20,3 3m, N S 0, , n 0228 00m R g Hmme 0mm, E GT Aw: mmw 800,08 200, M m 73 _.u 808,28 mmv, M E Amvm3 004, O H S I! , , P E ‘ 8mm 0: :m C S W L \7/ , , 802m: 00m, % m 8mm 09 @m0 nu memo: mmo, NZ 60,28 won, 20% nu 800,0: GP, TTU 858$ 20, [[m 1 282mg 080, j me a o M 00 4 0T 4 . .D T T P S E 1 1 Y E p 2, M 2 2 T M Y L T P 8 8 ]]H \7 $0808 082 5 5 72 /7T\ 1] o 0T 20H 80 . .8 7 2T TTU 1 1 O 33 [[R [[ OOH 82 54T 1 1 7 4 22 DOB w m 44 0, E 8 8 1® M E E , , Dr 7 Two 0: one TA7 8 8 U x) m n O N T T Y 0 Dr [ A T Y , , L T T 28008 mum T u 80mm: vmm, D 8 SW 7 60,8 ohm, R O 21 u 0va 02m, A R 3,3, 22,3 mod W [[ u 359 082, 6 82 Km! Mme, . /\ 22 u C. 4T. Km! Mme, - R 2 ® 1 $8,208 omma 7 22L NE, D E 5 u 0va 08, m E 6008 ohm, N S u 80mg vmm, E 8008 mum M m $0,va 080, M E T :5 F0, [ O H Sammu ohm, P B E S 858% mTTm, W m \j , , 8x 800,0: GP, 7 H Two 0: 0mm 800,28 mow, NZ Ammo: mmo, T& 20% 802,28 00m, U \/ T_T_U 80,0: :0, O N [[m mmumi 00v, WA 0 OCH 1 1 B2: mmv , , L D 54T 8 8 800 08 200 T 7 no ODD 4T 4T D 8 ® E u m 2008 mum, R O P ALA $09 08, A R W P 8 8 22,: 03, W 7 w w KPmU 02, 3 QQ T STD mmo, . /\ 21 C. 33 ST: mmo, R 4 [[ $59 02, D 22,: m3, E [ 32 A vaDU 08, m E 11 W 20,8 mum, N S 02 O > 80x08 0mm, E , , N 80008 200, M L 7 8m m: m0v WA 0 B2: mm? M H L D 84,28 00v, 0 H D 9 80,0: :m, C S 7 R 0 802,28 000, W 80v 9 02m A R 6m 0: mmo Y , 7 ,T .- 22,3 m3, 0 60 RD hon , , T, n: x B 8000: BR, Dun m8 09 9 , T , .- Km: vmo, . ( 2K 88 m0 1‘ , , C 282mg 080 a . T , , .v Km: vmo, R KM 09 ¢m0 T ‘1 $0,va 080, DVDS mop E \2 I! , D, D MM .u 221 m2 E Z 7 MM 3va gm, nu D 9 S N P E Wm Y L 2m E L T O \7 55208 omm2 MM R B M H ]]H m Y L M 72 7 2 T 0 \7 83,128 10? O H 20% T 11H C 8 «Tu 72H E [[0 200 R R 3 «Tu com a o a [[o 54 4 0 4 DH OOD L T 1T7 H 1 1 . . 7 2 wa 8 m 8 ® m E E 2 4 4 8 W ,y 0.0m 1T L H % % 7 1, 2M 2 2 T, T, E , 8 8 w w R 5 5 o 0 AH ‘) was (3/'