Digi XBee® Industrial Gateway Datasheet by Digi

View All Related Products | Download PDF Datasheet
LOUD t RVICES
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Open-source Python environment for custom
application development on the gateway
Out-of-box integration with Digi Remote Manager®
enables remote connectivity, configuration and
management of Digi XBee networks
Zigbee enabled for connection to local wireless devices
Cellular and Ethernet WAN options for flexible
broadband connectivity
Can be deployed in any environment due to industrial
temp range and rugged enclosure
Programmable gateway connects Digi XBee enabled devices
to remote applications over Cellular or Ethernet
The Digi XBee Industrial Gateway is a rugged Digi XBee to
IP solution. Ideal for any environment, the gateway has an
extended temperture range and rugged enclosure.
The Digi XBee Industrial Gateway, features scalable remote
configuration and management of Digi XBee networks. By
default, all Digi XBee data sent to the gateway is automatically
available to online applications via Digi Remote Manager®.
With a simple, open-source Python development environment,
this gateway also enables custom applications to run locally
while interfacing across existing Ethernet or Cellular networks
for WAN connectivity to cloud-based applications.
DIGI XBEE®
INDUSTRIAL GATEWAY
Digi XBee Gateway products can be managed remotely
via Digi Remote Manager, supporting features like remote
firmware upgrades, configuration changes and event alarms.
With Digi Remote Manager, users can scale their network
from a single device to hundreds of thousands of remote
devices.
DIGI XBEE TO IP
GATEWAY WITH CLOUD
MANAGEMENT SERVICES
Cellular/Ethernet
DIGI REMOTE MANAGER®
DIGI XBEE® INDUSTRIAL
GATEWAY
ZIGBEE WIRELESS MESH NETWORK
DIGI XBEE®
MODULE
REMOTE MONITORING
OFFICE
Street Light
Street Light
AdaptersModules Development
Kits
Digi Remote
Manager®
Digi Design
Services
SPECIFICATIONS
WWW.DIGI.COM
Digi XBee® Industrial Gateway Digi XBee® Industrial Cellular Gateway
GENERAL
MANAGEMENT Secure enterprise management via Digi Remote Manager®
PROTOCOLS UDP/TCP, DHCP
LEDS Cellular Signal Strength, Network (LAN/WAN), ZigBee (Wireless LAN), Power
SECURITY TLS 1.2, Cellular network security
WWAN
3G HSPA+, BANDS N/A B5(850), B8(900), B2(1900), B1(2100), B4(AWS)
LTE CATEGORY 1 N/A Verizon: Bands 2, 4, 13
AT&T, T-Mobile: B2(1900), B4(AWS1700), B5(850), B12/B12(700)
ANTENNA CONNECTORS N/A HSPA+ version: 1 x 50 Ω SMA (Center pin: female);
LTE version: 2 x 50 Ω SMA (Center pin: female)
SIM SLOTS N/A 2 x 2FF SIM Sliots; second SIM slot reserved for future use
SIM SECURITY N/A Screw-down SIM cover
SOFTWARE & MANAGEMENT
PYTHON 2.7.1
MEMORY FREE SPACE 20MB RAM and 20MB Flash for Python applications
XBEE GATEWAY APPLICATION Wireless LAN data sent to the gateway is automatically available to online applications via Digi Remote Manager
ZIGBEE
ZIGBEE STACK ZigBee Standard and ZigBee PRO versions available
ZIGBEE MODULE Standard: Digi XBee ZB SMT (S2C); PRO: Digi XBee Pro ZB SMT (S2C)
ZIGBEE Standard: Transmit power 6.3 mW (+8 dBm); Receiver sensitivity: -102 dBm
PRO: Transmit Power 63mW (18dBm): Receiver sensitivity: -102dBm
ZIGBEE ANTENNA 1 x 50 Ω SMA (Center pin: female)
ETHERNET
PORTS 1 RJ-45 port
PHYSICAL LAYER 10/100Base-T
DATA RATE 10/100 Mbps (auto-sensing)
MODE Full or half duplex (auto-sensing)
INTERFACE Auto MDI/MDIX
ROUTING Ethernet port designed for configuration and WAN backhaul
PHYSICAL
DIMENSIONS (L X W X H) 7.62 cm x 10.16 cm x 2.54 cm (3 in x 4 in x 1 in)
WEIGHT 0.5 lb (.22 kg)
ENCLOSURE MATERIAL/RATING Industrial (Metal)/IP30
POWER REQUIREMENTS
POWER INPUT 5VDC +/- 5%; Digi approved power supply must be used
POWER SUPPLY See accessory options
POWER CONSUMPTION Typical 1.2 W, Max 2.5 W Typical 3.5 W; Max 11 W
ENVIRONMENTAL
OPERATING TEMPERATURE -30° C to 70° C (-22° F to 158° F) -30° C to +70° C (-22° F to +158° F)
Reduced performance above 60° C
RELATIVE HUMIDITY 5% to 95% (non-condensing)
APPROVALS
GSM/UMTS PTCRB
CELLULAR CARRIERS Verizon, AT&T, Certified by most major international carriers
SAFETY IEC 60950-1:2005; EN 60950-1:2006; SCA C22.22 No. 60950-1
EMISSIONS/IMMUNITY FCC Part 15b, Industry Canada (IC), CE Mark
WARRANTY
PRODUCT WARRANTY 5 years
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners. 91004218
A1/1217
PART NUMBERS DIGI XBEE® INDUSTRIAL GATEWAY
XGI-20CZ7-E00-W0 Digi XBee Industrial Gateway - ZigBee to Ethernet, power supply and antenna not included
XGI-20CZ7-EU7-W0 Digi XBee Industrial Gateway - ZigBee to HSPA+, power supply and antenna not included
XGI-2PCZ7-E00-W0 Digi XBee Industrial Gateway - ZigBee Pro to Ethernet, power supply and antenna not included
XGI-2PCZ7-EL1-W0 Digi XBee Industrial Gateway - ZigBee Pro to CAT 1, power supply and antenna not included
PART NUMBERS ACCESSORIES
76000976 Kit, Digi TransPort 9-30V DC/DC adapter
76002021 Power supply, 5V barrel plug, wall plug in, commercial range
76000965 Kit, Digi TransPort WR11 XT power supply Int, industrial temperature range
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM

Products related to this Datasheet

GATEWAY ZIGBEE ETHERNET
Available Quantity: 127
Unit Price: 251.98
GATEWAY LTE ZIGBEE ETHERNET
Available Quantity: 22
Unit Price: 378.78
GATEWAY HSPA+ ZIGBEE ETHERNET
Available Quantity: 0
Unit Price: 0
GATEWAY ZIGBEE ETHERNET
Available Quantity: 0
Unit Price: 251.98