UT00-A Series Drawing Datasheet by Souriau-Sunbank by Eaton

View All Related Products | Download PDF Datasheet
§PTI€A fs'v STI S , 0“ UP SH it A i Male Female UT99192w2--H- 31.59 UT99193N3--H- UT99194--H- UT991944--H- UT99128--H- UT9914ZGl--H- 32.59 25.59 UT99148--H- UT991492--H- Contact : Insert polarisation :No letter : Standard version Sealing version : : IP67 version Specification : N0 letter 1 Standard version ISS DATE Latest modification , by: COUTV L. Mm M ‘ CUSTOMER DRAWING /~ I p +EflT§EC i T SOUMAU SOURIAU DRG N° C001-UT06-A | B | A ‘CLASSIFICATION 2 NOT EXPORT CONTROLLED
B
A
8
ABCDEFGH
H
G
F
E
D
C
1
2
3
4
5
6
7
87654321
A
A
B
B
D E
C
G
Part Number
(Note 8) Male Female
UT00102W2--H-
9/16-24
UNEF Class 2A 23.85 18.26
31.50
11.35 1.60
7.50
UT00103W3--H-
25.50
UT00104--H-
UT001044--H-
11/16-24
UNEF Class 2A 26.20 20.62
UT00128--H-
UT00142G1--H-
13/16-20
UNEF Class 2A 28.60 23.01
32.50
25.50
UT00148--H-
UT001492--H-
1" 3/16-18
UNEF Class 2A 36.55 29.36
34.70 29.30
14.55
2.40
1" 5/16-18
UNEF Class 2A 39.80 31.75
A.8; Validé
CLASSIFICATION : NOT EXPORT CONTROLLED
1 / 2
C001-UT00-AA2
SHEET
SOURIAU DRG N°
FORMAT
This document is the property of
SOURIAU
It must not be reproduced or
communicated without permission
WWW.SOURIAU.COM
NPRDS / PROJECT
UT0
General linear
Tolerances:
0.1
2/1
Scale
UT0 CONNECTOR
TITLE RECEPTACLE
CUSTOMER DRAWING
20/04/2015Date :COUTY L.Designed by:
MOD N
COUTY L.Latest modification - by:DATEISS
24021
_Cancel & replace UT00-C01
20/04/2015
A_CREATION OF THE DRAWING
UT00 14 2G1 P W H6 05
Receptacle UT0 :
Type 0
Shell size :
Insert arrangement :
See Note 7
Contact :
P : Male
S : Female
Insert polarisation :
No letter : Standard version
W, X, Y, Z : Differents orientation
Sealing version :
H : IP67 version
H6 : IP68 version
Specification :
No letter : Standard version
05 : O'ring rear on the receptacle
MATERIAL :
Housing : Zinc alloy nickel plated
Insert : PA 66 UL94 V0
Mating gasket : sealing IP67:Nitril
sealing IP68:Silicone
O'ring : nitril
PERFORMANCE CHARACTERISTICS :
Operating temperature : -40 C up to 105 C
Insulation resistance : 5000 M min
Withstanding voltage: 2000Vrms
(1500 Vrms for 102w2 and 103w3 layouts)
Corrosion salt spray : 96 hours
Durability : 500 matings and unmatings
Sealing IP67 / IP68 3 bar/30min as per IEC60529
Sealing IP69K as per DIN40050
ROHS compliant
NOTES :
-1- Contact identification and orientation of connector, refer to:
UT0-CONTACT-L-C01 (Male)
UT0-CONTACT-L-C02 (Female)
-3- Contact to be ordered separately refer to : UT0 catalog
-4- Dimension P for front panel mounting (see to panel cut out)
-5- Dimension R for rear panel mounting (see to panel cut out)
-6- To achieved Sealing condition : Add UTFD-- Sealing Gasket
-7- Insert arrangement refer to : UT0-DHP-001-C01 (Male)
UT0-DHP-002-C01 (Female)
-8- This drawing covers p/n termination : -H / -H6 / -H05 / -H605
-9- Packaging: connector is individually packed in a plastic bag
Seal gasket
Insert
Housing
Thread
(for information) A 0.3 B 0.2 C Max D 0.2 E 0.35 F 0.15 G 0.2
33.20
3.10
UT00103--H-
UT00124--H-
36.00
UT00147--H-
33.20
31.50
UT001412--H-
25.50UT001619--H- 15/16-20
UNEF Class 2A 31.05 24.61
UT001823--H- 1" 1/16-18
UNEF Class 2A 33.35 26.97
UT002028--H-
UT002030--H-
UT002235--H-
UT002238--H-
UT002448--H- 1" 7/16-18
UNEF Class 2A 42.90 34.92 15.35 3.80
F(4x)
Thread
O'ring
(specification 05 only)
MALE CONNECTOR
PIN (P)
FEMALE CONNECTOR
SOCKET (S)
.apIIEA fs'v (if R UT99182W2--H- __ UT90103W3--H- —— UT90103--H- ‘# UT90104--H- UT901044--H- UT90124--H- UT90128--H- UT9014ZGl--H- UT98147--H- UT98148--H- UT901412--H- UT981823--H- 3.20 UT982028--H- UT982235--H- UT982238--H- UT982448--H- 7/5 i n f‘ K? I55 DATE Latest modification , by: COUTV Li MOD N: ‘ CUSTOMER DRAWING men SOUMAU SOURIAU DRG N° CBOI-UTOG-A W B | A !—\CLASSIFICATION : NOT EXPORT CONTROLLED
B
A
8
ABCDEFGH
H
G
F
E
D
C
1
2
3
4
5
6
7
87654321
M
M
P
N(4x)
R
G
UT00102W2--H-
18.26 3.20 14.20 17.30
UT00103W3--H-
UT00103--H-
UT00104--H-
UT001044--H-
UT00124--H- 3.20
UT00128--H-
UT00142G1--H-
23.01 3.20 21.50 25.00
UT00147--H-
UT00148--H-
UT001412--H-
UT001823--H- 3.20
UT002028--H- 3.20
UT002235--H-
UT002238--H-
UT002448--H-
Part Number G
UT00104P-H-
8.1 10.3
UT001044P-H-
UT00124P-H-
UT00128P-H-
UT001412P-H-
UT001823P-H-
UT002028P-H-
UT002238P-H-
UT00104S-H-
7.5 9.2
UT001044S-H-
5.3 7.1
A.8; Validé
CLASSIFICATION : NOT EXPORT CONTROLLED
2 / 2
C001-UT00-AA2
SHEET
SOURIAU DRG N°
FORMAT
This document is the property of
SOURIAU
It must not be reproduced or
communicated without permission
WWW.SOURIAU.COM
NPRDS / PROJECT
UT0
General linear
Tolerances:
0.1
3/1
Scale
UT0 CONNECTOR
TITLE RECEPTACLE
CUSTOMER DRAWING
04/11/2014 Date :COUTY L.Designed by:
MOD N
COUTY L.Latest modification - by:DATEISS
24021
_Cancel & replace UT00-C01
04/11/2014
A_CREATION OF THE DRAWING
-Dimension P for front panel mounting (see to panel cut out)
-Dimension R for rear panel mounting (see to panel cut out)
Part Number M 0.2 N 0.1 P 0.1 R 0.1
20.62 18.40 21.85
UT001492--H-
UT001619--H- 24.61 3.20 24.60 28.10
26.97 27.80 31.35
29.36 30.95 34.50
UT002030--H-
31.75 3.20 34.10 37.70
34.92 3.90 37.30 40.90
MALE CONTACTS
min max
UT001492P-H-
UT001619P-H-
UT002030P-H-
UT002235P-H-
UT002448P-H-
FEMALE CONTACTS
Part Number G
min max
UT00128S-H-
UT001412S-H-
UT001492S-H-
UT001619S-H-
UT001823S-H-
UT002028S-H-
UT002030S-H-
UT002235S-H-
UT002238S-H-
UT002448S-H-
Panel Cut Out
In case the connectors are equipped
with dipsolder contacts
Contacts to be ordered separately
CONTACT RM20M12E83x (Male)
or RC20M12E83x (Female)

Products related to this Datasheet

CONN RCPT HSG FMALE 19POS PNL MT
Available Quantity: 816
Unit Price: 23.44
CONN RCPT HSNG MALE 4POS PNL MNT
Available Quantity: 553
Unit Price: 21.44
CONN RCPT HSNG MALE 8POS PNL MNT
Available Quantity: 394
Unit Price: 22.27
CONN RCPT HSNG FMALE 8POS PNL MT
Available Quantity: 247
Unit Price: 22.27
CONN RCPT HSNG MALE 19POS PNL MT
Available Quantity: 245
Unit Price: 25.09
CONN RCPT HSG FMALE 12POS PNL MT
Available Quantity: 191
Unit Price: 22.74
CONN RCPT HSNG MALE 12POS PNL MT
Available Quantity: 154
Unit Price: 22.74
CONN RCPT HSNG FMALE 4POS PNL MT
Available Quantity: 82
Unit Price: 21.44
CONN RCPT HSG FMALE 30POS PNL MT
Available Quantity: 27
Unit Price: 21.22
CONN RCPT HSNG MALE 38POS PNL MT
Available Quantity: 21
Unit Price: 22.2
CONN RCPT HSNG MALE 35POS PNL MT
Available Quantity: 19
Unit Price: 27.75
CONN RCPT HSNG FMALE 8POS PNL MT
Available Quantity: 10
Unit Price: 22.98
CONN RCPT HSG FMALE 23POS PNL MT
Available Quantity: 9
Unit Price: 24.44
CONN RCPT HSNG MALE 23POS PNL MT
Available Quantity: 7
Unit Price: 24.44
CONN RCPT HSNG MALE 28POS PNL MT
Available Quantity: 2
Unit Price: 26.53
CONN RCPT HSG FMALE 28POS PNL MT
Available Quantity: 0
Unit Price: 22.944
CONN RCPT HSG FMALE 35POS PNL MT
Available Quantity: 0
Unit Price: 23.25
CONN RCPT HSG FMALE 48POS PNL MT
Available Quantity: 0
Unit Price: 28.69
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity: 0
Unit Price: 38.2946
CONN RCPT HSNG MALE 4POS PNL MNT
Available Quantity: 0
Unit Price: 16.2224
CONN RCPT HSNG MALE 4POS PNL MNT
Available Quantity: 0
Unit Price: 16.7652
CONN RCPT HSNG FMALE 4POS PNL MT
Available Quantity: 0
Unit Price: 16.2224
CONN RCPT HSNG FMALE 4POS PNL MT
Available Quantity: 0
Unit Price: 16.7652
CONN RCPT HSNG MALE 3POS PNL MT
Available Quantity: 0
Unit Price: 16.2224
CONN RCPT HSNG MALE 8POS PNL MT
Available Quantity: 0
Unit Price: 17.024
CONN RCPT HSG FMALE 8POS PNL MT
Available Quantity: 0
Unit Price: 17.3536
CONN RCPT HSNG MALE 23POS PNL MT
Available Quantity: 0
Unit Price: 17.4192
CONN RCPT HSNG MALE 23POS PNL MT
Available Quantity: 0
Unit Price: 17.4192
CONN RCPT HSG FMALE 23POS PNL MT
Available Quantity: 0
Unit Price: 17.4192
CONN RCPT HSG FMALE 23POS PNL MT
Available Quantity: 0
Unit Price: 17.4192