BR25H080F-2C Datasheet

uNnucToR For SPI bus interface (CPOL, CPHA):(0, a), (1, 1) Sell-timed programming cycle. Low Supply Current At write operation (5V) ' 1.0mA (Typ.) At read operation (5V) .OmA (Typ.) At standby operation (5V) : .1 pA (Typ.) I Address auto increment function at read operation I Prevention of time mistake Write prohibition at power oh. Write prohibition by command code (WRDI). Write prohibition by WPB pin. Write prohibition block setting by status registers (BPi, BPD). Prevention oi write mistake at low voltage. .Page write Number or pages 32 Byte Product Number BR25H080-20 .BRZSHDBD-ZC Capacity Bit Format Product Number Supply Volta BKbit 1KX8 BR25H080-20 2.5V to 5.5V OProduct structure Silicon monolithic integrated circuit OThis product is no www.rohm.com ©2013 RDHM 50., Ltd. All rights reserved. 1/32 Tszzzm .14 - 001
Product structureSilicon monolithic integrated circuit This product is not designed protection against radioactive rays
1/32
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved. TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Datashee
t
TSZ2211114001
Serial EEPROM Series Automotive EEPROM
125 Operation SPI BUS EEPROM
BR25H080-2C
General Description
BR25H080-2C is a serial EEPROM of SPI BUS interface method.
Features
High speed clock action up to 10MHz (Max.)
Wait function by HOLDB terminal.
Part or whole of memory arrays settable as read only
memory area by program.
2.5V to 5.5V single power source action most
suitable
for battery use.
Page write mode useful for initial value write at
factory shipment.
For SPI bus interface (CPOL, CPHA)=(0, 0), (1, 1)
Self-timed programming cycle.
Low Supply Current
At write operation (5V) : 1.0mA (Typ.)
At read operation (5V) : 1.0mA (Typ.)
At standby operation (5V) : 0.1μA (Typ.)
Address auto increment function at read operation
Prevention of time mistake
Write prohibition at power on.
Write prohibition by command code (WRDI).
Write prohibition by WPB pin.
Write prohibition block setting by status registers
(BP1, BP0).
Prevention of write mistake at low voltage.
MSOP8, TSSOP-B8, SOP8, SOP-J8 Package
Data at shipment Memory array: FFh, status register
WPEN, BP1, BP0 : 0
More than 100 years data retention.
More than 1 million write cycles.
AEC-Q100 Qualified.
Package
Page write
Number of pages 32 Byte
Product Number BR25H080-2C
BR25H080-2C
Capacity Bit Format Product Number Supply Voltage MSOP8 TSSOP-B8 SOP8 SOP-J8
8Kbit 1Kx8 BR25H080-2C 2.5V to 5.5V
MSOP8
2.90mm x 4.00mm x 0.90mm TSSOP-B8
3.00mm x 6.40mm x 1.20mm
SOP8
5.00mm x 6.20mm x 1.71mm SOP-J8
4.90mm x 6.00mm x 1.65mm
BR25H080-2C
2/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Absolute maximum ratings (Ta=25°C)
Parameter Symbol Limits Unit
Supply Voltage VCC -0.3 to +6.5 V
Permissible Dissipation Pd
380(MSOP8) *1
mW
410(TSSOP-B8) *2
560(SOP8) *3
560(SOP-J8) *4
Storage Temperature Range Tstg -65 to +150 °C
Operating Temperature Range Topr -40 to +125 °C
Terminal Voltage -0.3 to VCC+0.3 V
When using at Ta=25 or higher, 3.1mW(*1) , 3.3mW(*2) , 4.5mW (*3,*4)to be reduced per 1
Memory cell characteristics (VCC=2.5V to 5.5V)
Parameter
Limits
Unit Condition
Min. Typ. Max.
Write Cycles *5
1,000,000 Cycles
Ta85°C
500,000 Cycles
Ta105°C
300,000 Cycles
Ta125°C
Data Retention *5
100 Years
Ta25°C
60 Years
Ta105°C
50 Years
Ta125°C
*5: Not 100% TESTED
Recommended Operating Ratings
Parameter Symbol Limits Unit
Supply Voltage VCC 2.5 to 5.5
V
Input Voltage Vin 0 to VCC
Input / output capacity (Ta=25°C, frequency=5MHz)
Parameter Symbol Conditions Min Max Unit
Input Capacity *6 C
IN V
IN=GND 8
pF
Output Capacity *6 C
OUT V
OUT=GND 8
*6: Not 100% TESTED
BR25H080-2C
3/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
DC characteristics (Unless otherwise specified, Ta=-40°C to +125°C, VCC=2.5V to 5.5V)
Parameter Symbol
Limits
Unit Conditions
Min. Typ. Max.
Input High Voltage VIH 0.7xVCC VCC
+0.3 V 2.5VVCC5.5V
Input Low Voltage VIL -0.3 0.3x
VCC V 2.5VVCC5.5V
Output Low Voltage VOL 0 0.4 V IOL=2.1mA
Output High Voltage VOH VCC-0.5 VCC V IOH=-0.4mA
Input Leakage
Current ILI -2 2 μAV
IN=0V to VCC
Output Leakage
Current ILO -2 2 μAV
OUT=0V to VCC, CSB=VCC
Supply Current
(WRITE)
ICC1 2.0 mA VCC=2.5V,fSCK=5MHz, tE/W=4ms
VIH/VIL=0.9VCC/0.1VCC, SO=OPEN
Byte write, Page write, Write status register
ICC2 3.0 mA VCC=5.5V,fSCK=5 or 10 MHz, tE/W=4ms
VIH/VIL=0.9VCC/0.1VCC, SO=OPEN
Byte write, Page write, Write status register
Supply Current
(READ)
ICC3 1.5 mA VCC=2.5V,fSCK=5MHz
VIH/VIL=0.9VCC/0.1VCC, SO=OPEN
Read, Read status register
ICC4 2.0 mA VCC=5.5V,fSCK=5MHz
VIH/VIL=0.9VCC/0.1VCC, SO=OPEN
Read, Read status register
ICC5 4.0 mA VCC=5.5V,fSCK=10MHz
VIH/VIL=0.9VCC/0.1VCC, SO=OPEN
Read, Read status register
Standby Current ISB 10 μAVCC=5.5V
CSB=HOLDB=WPB=VCC,
SCK=SI=VCC or =GND, SO=OPEN
BR25H080-2C
4/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
AC characteristics (Ta=-40°C to +125°C, unless otherwise specified, load capacity CL1=100pF)
Parameter Symbol
2.5VVCC5.5V 4.5VVCC5.5V Unit
Min. Typ. Max. Min. Typ. Max.
SCK Frequency fSCK 5 10 MHz
SCK High Time tSCKWH 85 40 ns
SCK Low Time tSCKWL 85 40 ns
CSB High Time tCS 85 40 ns
CSB Setup Time tCSS 90 30 ns
CSB Hold Time tCSH 85 30 ns
SCK Setup Time tSCKS 90 30 ns
SCK Hold Time tSCKH 90 30 ns
SI Setup Time tDIS 20 10 ns
SI Hold Time tDIH 30 10 ns
Data Output Delay Time1 tPD1 60 40 ns
Data Output Delay Time2
(CL2=30pF) tPD2 50 30 ns
Output Hold Time tOH 0 0 ns
Output Disable Time tOZ 100 40 ns
HOLDB Setting
Setup Time tHFS 0 0 ns
HOLDB Setting
Hold Time tHFH 40 30 ns
HOLDB Release
Setup Time tHRS 0 0 ns
HOLDB Release
Hold Time tHRH 70 30 ns
Time from HOLDB
to Output High-Z tHOZ 100 40 ns
Time from HOLDB
to Output Change tHPD 60 40 ns
SCK Rise Time*1 tRC 1 1 μs
SCK Fall Time*1 tFC 1 1 μs
OUTPUT Rise Time*1 tRO 40 40 ns
OUTPUT Fall Time*1 tFO 40 40 ns
Write Time tE/W 4 4 ms
*1 NOT 100% TESTED
AC measurement conditions
Parameter Symbol Limits Unit
Min. Typ. Max.
Load Capacity 1 CL1 100 pF
Load Capacity 2 CL2 30 pF
Input Rise Time 50 ns
Input Fall Time 50 ns
Input Voltage 0.2VCC/0.8VCC V
Input / Output
Judgment Voltage 0.3VCC/0.7VCC
V
0.7Vcc
0.2Vcc
0.8Vcc
Input Voltage
0.3Vcc
Input/Output judgement voltage
Figure 1. Input/Output judgment voltage
ID‘S >42 H >C>< 3‘—="" _,="" vol="" wsyrucwm="" chonz="" de,="" comm="" mm="" w="" k4»="" gmmmn="" wmr;="" —=""> 1‘ ¢ wmemow wmucnow mama HOLDB muss Ramsm SO<—'— m="" r”="" (22=""> Figure 5 Block diagram www.rohm.cnm ©20|3 HOHM 00., Ltd. All rights reserved. TSZZ2111 - 15 - 001 5/32
BR25H080-2C
5/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Serial Input / Output Timing
Block diagram
Figure 5. Block diagram
Figure 2. Input timing
SI is taken into IC inside in sync with data rise edge of SCK. Input address and data from the most significant bit MSB.
Figure 3. Input / Output timing
SO is output in sync with data fall edge of SCK. Data is output from the most significant bit MSB.
Figure 4. HOLD timing
SO
INSTRUCTION DECODE
CONTROL CLOCK
GENERATION
VOLTAGE
DETECTION
WRITE
INHIBITION
HIGH VOLTAGE
GENERATOR
INSTRUCTION
REGISTER
8K
EEPROM
ADDRESS
REGISTER
DATA
REGISTER
ADDRESS
DECODER
READ/WRITE
AMP 8bit
8bit
STATUS REGISTER
CSB
SCK
HOLDB 10bit 10bit
WPB
SI
CSB
SCK
SI
SO
tCS tCSS
tSCKS tSCKWL tSCKWH
tDIS tDIH
tRC tFC
High-Z
CSB
SCK
SI
SO
tPD tOH tRO,tFO tOZ
tCSH tSCKH
tCS
Hi
g
h-Z
CSB
SCK
SI n+1
"H"
"L"
n
Dn
n-1
Dn Dn-1
HOLDB
SO Dn+1
tHFS tHFH
tHOZ
tHRS tHRH
tDIS
tHPD
High-Z
Wflflfl o UUUU .Pin Descnplions Terminal Terminal lnpul number name /Output 1 (355 lnpul Chip 5e 2 SO Oulpul Serial d Write p 3 WPB lnpul Write st 4 GND 7 All inpu 5 Si lnpul Slart bit 6 SCK lnpul Serial a Held in 7 HOLDB lnpul Comma tempura 8 VCC 7 Power 5 www.rohm.com ©2013 ROHM (20., Ltd. All rights reserved. 6/32 15222111 .15 - am
BR25H080-2C
6/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Pin Configuration
Pin Descriptions
Terminal
number Terminal
name Input
/Output Function
1 CSB Input Chip select input
2 SO Output Serial data output
3 WPB Input
Write protect input
Write status register command is prohibited.
4 GND All input / output reference voltage, 0V
5 SI Input Start bit, ope code, address, and serial data input
6 SCK Input Serial clock input
7 HOLDB Input
Hold input
Command communications may be suspended
temporarily (HOLD status)
8 VCC Power source to be connected
VCC HOLDB SCK SI
CSB SO WPB GND
BR25H080-2C
Figure 6. Pin assignment diagram
BR25H080-2C
7/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Typical Performance Curves
0
1
2
3
4
5
6
0123456
SUPPLY VOLTAGE : VCCV
INPUT LOW VOLTAGE : VIL V
SPEC
Ta= -40
Ta= 25
Ta= 125
0
0.5
1
1.5
2
2.5
3
-1.2 -1 -0.8 -0.6 -0.4 -0.2 0
OUTPUT HIGH CURRENT : IOHmA
OUTPUT HIGH VOLTAGE : VOH V
SPEC
Ta= -40
Ta= 25
Ta= 125
0
1
2
3
4
5
6
0123456
SUPPLY VOLTAGE : VCCV
INPUT HIGH VOLTAGE :VIH V
SPEC
Ta= -40
Ta= 25
Ta= 125
Figure 7. Input High Voltage VIH
(CSB,SCK,SI,HOLDB,WPB) Figure 8. Input Low Voltage VIL
(CSB,SCK,SI,HOLDB,WPB)
Figure 9. Output Low Voltage VOL, IOL (Vcc=2.5V) Figure 10. Output High Voltage VOH, IOH (Vcc=2.5V)
0
0.2
0.4
0.6
0.8
1
0123456
OUTPUT LOW CURRENT : IOLmA
OUTPUT LOW VOLTAGE : VOLV
SPEC
Ta= -40
Ta= 25
Ta= 125
BR25H080-2C
8/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Typical Performance CurvesContinued
Figure 11. Input Leakage Current ILI
(CSB,SCK,SI,HOLDB,WPB) Figure 12. Output Leakage Current ILO(SO)(Vcc=5.5V)
Figure 13. Supply Current (WRITE) ICC1,2
0.0
0.5
1.0
1.5
2.0
2.5
3.0
0123456
SUPPLY VOLTAGE : Vcc [V]
INPUT LEAKAGE CURRENT: ILI[μA
SPEC
Ta= -40
Ta= 25
Ta= 125
0
1
2
3
4
0123456
SUPPLY VOLTAGE : VCCV
CURRENT CONSUMPTION AT WRITE ACTION : Icc1, 2
mA
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
0
1
2
3
4
0123456
SUPPLY VOLTAGE : VCCV
SUPPLY CURRENT (WRITE) : Icc1,2 mA
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
0
0.5
1
1.5
2
2.5
0123456
SUPPLY VOLTAGE : VCCV
SUPPLY CURRENT (READ) : Icc3, 4 mA
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 14. Supply Current (READ) ICC3,4
\ 'x x \\ '\ \ \- \\\
BR25H080-2C
9/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Typical Performance CurvesContinued
0
2
4
6
8
10
12
0123456
SUPPLY VOLTAGE : VCCV
STANDBY CURRENT : ISB [μ A
SPEC
Ta= -40
Ta= 25
Ta= 125
0.1
1
10
100
0123456
SUPPLY VOLTAGE : VCCV
SCK FREQUENCY : fSCK [MHz]
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 15. Supply Current (READ) ICC5
Figure 17. SCK Frequency fSCK
Figure.16 Standby Current ISB
Figure 18. SCK High Time tSCKWH
0
1
2
3
4
5
0123456
SUPPLY VOLTAGE : VCCV
SUPPLY CURRENT : Icc5 mA
SPEC
Ta= -40
Ta= 25
Ta= 125
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
SCK HIGH TIME : tSCKWHns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
BR25H080-2C
10/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Typical Performance CurvesContinued
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
CSB HIGH TIME : tCSns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 19. SCK Low Time tSCKWL Figure 20. CSB High Time tCS
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
CSB SETUP TIME : tCSS ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 21. CSB Setup Time tCSS
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
CSB HOLD TIME : tCSH ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 22. CSB Hold Time tCSH
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
SCK LOW TIME : tSCKWL
ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
BR25H080-2C
11/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Typical Performance CurvesContinued
0
10
20
30
40
50
0123456
SUPPLY VOLTAGE : VCCV
SI SETUP TIME : tDISns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
0
10
20
30
40
50
0123456
SUPPLY VOLTAGE : VCCV
SI HOLD TIME : tDIH ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
DATA OUTPUT DELAY TIME : tPD1 ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 23. SI Setup Time tDIS Figure 24. SI Hold Time tDIH
Figure 25. Data Output Delay Time tPD1 (CL=100pF)
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
DATA OUTPUT DELAY TIME2 : tPD2 ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 26. Data Output Delay Time tPD2 (CL=30pF)
\\ \ \ ‘ \ ‘.\ ‘\ \, \ M \
BR25H080-2C
12/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Typical Performance CurvesContinued
0
20
40
60
80
100
120
0123456
SUPPLY VOLTAGE : VCCV
OUTPUT DISABLE TIME : tOZns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 27.Output Disable Time tOZ
0
10
20
30
40
50
0123456
SUPPLY VOLTAGE : VCCV
HOLDB SETTING HOLD TIME : tHFH ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
HOLDB RELEASE HOLD TIME : tHRH ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
Figure 29. HOLDB Release Hold Time tHRH
Figure 28. HOLDB Setting Hold Time tHFH
Figure 30. Time from HOLDB to Output High-Z tHOZ
0
30
60
90
120
0123456
SUPPLY VOLTAGE : VCCV
TIME FROM HOLDB TO OUTPUT HIGH-Z : tHOZ ns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
BR25H080-2C
13/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Typical Performance CurvesContinued
0
2
4
6
8
0123456
SUPPLY VOLTAGE : VCCV
WRITE TIME : tE/W ms
SPEC
Ta= -40
Ta= 25
Ta= 125
Figure 34. Write Cycle Time tE/W
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
OUTPUT FALL TIME : tFO ns
SPEC
Ta= -40
Ta= 25
Ta= 125
Figure 33. Output Fall Time tFO
Figure 32. Output Rise Time tRO
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
OUTPUT RISE TIME : tRO ns
SPEC
Ta= -40
Ta= 25
Ta= 125
Figure 31. Time from HOLDB to Output Change tHPD
0
20
40
60
80
100
0123456
SUPPLY VOLTAGE : VCCV
TIME FROM HOLDB TO OUTPUT CHANGE : tHPDns
SPEC
Ta= -40
Ta= 25
Ta= 125
SPEC
R/
BR25H080-2C
14/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Features
Status registers
This IC has status registers. The status registers are of 8 bits and express the following parameters.
BP0 and BP1 can be set by write status register command. These 2 bits are memorized into the EEPROM, therefore are
valid even when power source is turned off.
Number of data rewrite times and data hold time are same as characteristics of the EEPROM.
WEN can be set by write enable command and write disable command. WEN becomes write disable status when power
source is turned off. R/B is for write confirmation, therefore cannot be set externally.
The value of status register can be read by read status command.
Status registers
Product number bit 7 bit 6 bit 5 bit 4 bit 3 bit 2 bit 1 bit 0
BR25H080-2C WPEN 0 0 0 BP1 BP0 WEN R
――/B
bit Memory
location Function Contents
WPEN EEPROM WPB pin enable / disable designation bit
WPEN=0=invalid , WPEN=1=valid This enables / disables the functions of WPB pin.
BP1
BP0 EEPROM EEPROM write disable block designation bit This designates the write disable area of
EEPROM. Write designation areas of product
numbers are shown below.
WEN Register Write and write status register write enable
/ disable status confirmation bit
WEN=0=prohibited , WEN=1=permitted
This confirms prohibited status or permitted
status of the write and the write status register.
R
――/B Register Write cycle status (READY / BUSY) confirmation bit
R/B=0=READY , R/B=1=BUSY This confirms READY status or BUSY status of
the write cycle.
Write disable block setting
BP1 BP0 BR25H080-2C
0 0 None
0 1 300h-3FFh
1 0 200h-3FFh
1 1 000h-3FFh
BR25H080-2C
15/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
WPB pin
By setting WPB=LOW, write command is prohibited. As for BR25H080-2C, only when WPEN bit is set “1”, the WPB pin
functions become valid. And the write command to be disabled at this moment is WRSR. However, when write cycle is in
execution, no interruption can be made.
Product number WRSR WRITE
BR25H080-2C Prohibition possible
but WPEN bit “1” Prohibition
impossible
HOLDB pin
By HOLDB pin, data transfer can be interrupted. When SCK=”0”, by making HOLDB from “1” into”0”, data transfer to
EEPROM is interrupted. When SCK = “0”, by making HOLDB from “0” into “1”, data transfer is restarted.
Command mode
Command Contents Ope codes
WREN Write enable Write enable command 0000 0110
WRDI Write disable Write disable command 0000 0100
READ Read Read command 0000 0011
WRITE Write Write command 0000 0010
RDSR Read status
register Status register read command 0000 0101
WRSR Write status
register Status register write command 0000 0001
‘ 3—! KIM;
BR25H080-2C
16/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Timing Chart
1. Write enable (WREN) / disable (WRDI) cycle
This IC has write enable status and write disable status. It is set to write enable status by write enable command, and
it is set to write disable status by write disable command. As for these commands, set CSB LOW, and then input the
respective ope codes. The respective commands accept command at the 7-th clock rise. Even with input over 7 clocks,
command becomes valid.
When to carry out write and write status register command, it is necessary to set write enable status by the write enable
command. If write or write status register command is input in the write disable status, commands are cancelled. And even in
the write enable status, once write and write status register command is executed. It gets in the write disable status. After
power on, this IC is in write disable status.
2. Read command (READ)
Product
number Address
length
BR25H080-2C A9-A0
By read command, data of EEPROM can be read. As for this command, set CSB LOW, then input address after read ope
code. EEPROM starts data output of the designated address. Data output is started from SCK fall of 23 clock, and from D7 to
D0 sequentially. This IC has increment read function. After output of data for 1 byte (8bits), by continuing input of SCK, data
of the next address can be read. Increment read can read all the addresses of EEPROM. After reading data of the most
significant address, by continuing increment read, data of the most insignificant address is read.
WREN (WRITE ENABLE): Write enable
Figure 35. Write enable command
Figure 36. Write disable
WRDI (WRITE DISABLE): Write disable
High-Z
14
1 10
0 3 7 1 2
D6
SO
CSB
SCK
SI
4 5
A
9
6 8
A
0
A
1
D7
23 3024
D0
0 0 0 0 0
D2 D1
Figure 37. Read command *=Don’t Care
High-Z
603 7
12 4 5
CSB
SCK
SO
SI
0 0 00
0 1 1 0
High-Z
00 0 0
SI 010 0
031 2 4
7
CSB
SCK
5
6
SO
Figure 40. EEPROM physical address for P www.rohm.cnm ©20|3 HOHM 00., Ltd. All rights reserved. TSZZ2111 - 15 - 001
BR25H080-2C
17/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
3. Write command (WRITE)
By write command, data of EEPROM can be written. As for this command, set CSB LOW, then input address and data
after write ope code. Then, by making CSB HIGH, the EEPROM starts writing. The write time of EEPROM requires time of
tE/W (Max 4ms). During tE/W, other than status read command is not accepted. Start CSB after taking the last data (D0),
and before the next SCK clock starts. At other timing, write command is not executed, and this write command is
cancelled. This IC has page write function, and after input of data for 1 byte (8 bits), by continuing data input without
starting CSB, data up to 32 bytes can be written for one tE/W. In page write, the insignificant 5 bit of the designated
address is incremented internally at every time when data of 1 byte is input and data is written to respective addresses.
When data of the maximum bytes or higher is input, address rolls over, and previously input data is overwritten.
Write command is executed when CSB rises between the SCK clock rising edge to recognize the 8th bits of data input and
the next SCK rising edge. At other timings the write command is not executed and cancelled (Figure.48 valid timing c). In
page write, the CSB valid timing is every 8 bits. If CSB rises at other timings page write is cancelled together with the write
command and the input data is reset.
page0 000h 001h 002h ・・・ 01Eh 01Fh
page 1 020h 021h 022h ・・・ 03Eh 03Fh
page 2 040h 041h 042h ・・・ 05Eh 05Fh
page m-1 n-63 n-62 n-61 ・・・ n-33 n-32
page *2 m n-31 n-30 n-29 ・・・ n-1
*1 n
Product
number Address
length
BR25H080-2C A9-A0
Figure 38. Write command
High-Z
(8n+24)-1
32
D7
0 0 0 0 0 D1 D0D7
23 3124
D6
0 A0 A1
*
1
1 2 4
0
CSB
SCK
SI
SO
0 3 7 8 5 6
14
25 30 33
8n+24
D6 D7 D6 D0
CSB valid timing
(8n+24)-2(8n+24)-7
(8n+24)-8
A9
=Don't Care
Figure 39. N Byte page write command
*1 n=1023d=3FFh : BR25H080-2C
*2 m=31 : BR25H080-2C
Figure 40. EEPROM physical address for Page write command (32Byte)
High-Z
=Don't Care
31
D0
0 0 0 0 0 D2 D1D7
23 3024
D6
0 A0A1
1
1 2 4
0
CSB
SCK
SI
SO
0 3 7 8 5 6
A9
14
32byte
This column addresses are
Top address of this page
n= up to 32 bytes
This
column
addresses
are
the last address of this page
BR25H080-2C
18/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Example of Page write command
No. Addresses of Page0 000h 001h 002h ・・・・ 01Eh 01Fh
Previous data 00h 01h 02h ・・・・ 1Eh 1Fh
2 bytes input data AAh 55h - ・・・・ - -
After No. AAh 55h 02h ・・・・ 1Eh 1Fh
34 byte input data
AAh 55h AAh ・・・・ AAh 55h
FFh 00h - ・・・・ - -
After No. FFh 00h AAh ・・・・ AAh 55h
aIn case of input the data of No. which is 2 bytes page write command for the data of No., EEPROM data changes
like No..
bIn case of input the data of No. which is 34 bytes page write command for the data of No., EEPROM data changes
like No..
cIn case of a or b, when write command is cancelled, EEPROM data keep No..
In page write command, when data is set to the last address of a page (e.g. address “03Fh” of page 1), the next data will be
set to the top address of the same page (e.g. address “020h” of page 1). This is why page write address increment is
available in the same page. As a reference, if of 32 bytes, page write command is executed for 2 bytes the data of the other
30 bytes without addresses will not be changed.
man 2
BR25H080-2C
19/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
4. Status register write / read command
Write status register command can write status register data. The data can be written by this command are 3 bits, that is,
WPEN (bit7), BP1 (bit3) and BP0 (bit2) among 8 bits of status register. By BP1 and BP0, write disable block of EEPROM
can be set. As for this command, set CSB LOW, and input ope code of write status register, and input data. Then, by
making CSB HIGH, EEPROM starts writing. Write time requires time of tE/W as same as write. As for CSB rise, start CSB
after taking the last data bit (bit0), and before the next SCK clock starts. At other timing, command is cancelled. Write
disable block is determined by BP1 and BP0, and the block can be selected from 1/4 of memory array, 1/2, and entire
memory array. (Refer to the write disable block setting table.)
To the write disabled block, write cannot be made, and only read can be made. *
CSB
SCK
High-Z
=Don't care
0 0 0 0 1 WPEN
0
1 2 4
0
SI
SO
0 3 7 85 6
910 11 12 13 14 15
BP1 BP0 * *
bit7 bit6 bit5 bit4 bit3 bit2 bit1 bit0
0
Figure 41. Status register write command
High-Z bit7 bit6 bit5 bit4
00 BP00BP1
bit3 bit2 bit1 bit0
13
CSB
SCK
SI 1 1
1060
SO
141 2
WEN R/B
11 15 3 7 9
0
5 12
0 0 0 0 0
4 8
WPEN
Figure 42. Status register read command
.WPE! cancel valid area WPEt is normally fixed to “H" or “L" for use, write commandt pay attention to the lollowin While write or write status register comman cancelled The Data area (lrorn 7clock tail to input cannot be cancelled WPB input become Emmi. "rm... 1 Figure 45. WPB valid timing (WRITE) .HOLDB pin Ely HOLDB pint command communication can be stopped temporarily (HOLD status) The HOL communications normally when it is HIGH. To get in HOLD status, at command communication HOLDEt pin LOW. At HOLD status, SCK and SI become Don't Care, and SO becomes high imp the HOLD status, set the HOLDB pin HIGH when SCK:LOW. After that communication can be before the HOLD status For example, when HOLD status is made alter A5 address input at rea status, by starting A4 address input, read can be restarted. When in HOLD status, leave CSB L CSB:HIGH in HOLD status, the IC is reset, therelore communication after that cannot be resta www.rohm.com T820 @2013 ROHM co., Ltd. All rights reserved. 20,32 rszzzm .15 - our
BR25H080-2C
20/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
At standby
Current at standby
Set CSB “H”, and be sure to set SCK, SI, WPB, HOLDB input “L” or “H”. Do not input intermediate electric potential.
Timing
As shown in Figure.43, at standby, when SCK is “H”, even if CSB is fallen, SI status is not read at fall edge. SI status is
read at SCK rise edge after fall of CSB. At standby and at power ON/OFF, set CSB “H” status.
WPB cancel valid area
WPB is normally fixed to “H” or “L” for use, but when WPB is controlled so as to cancel write status register command and
write command, pay attention to the following WPB valid timing.
While write or write status register command is executed, by setting WPB = “L” in cancel valid area, command can be
cancelled. The Data area (from 7clock fall to 16clock rise) becomes the cancel valid area. However, once write is started, any
input cannot be cancelled. WPB input becomes Don’t Care, and cancellation becomes invalid.
HOLDB pin
By HOLDB pin, command communication can be stopped temporarily (HOLD status). The HOLDB pin carries out command
communications normally when it is HIGH. To get in HOLD status, at command communication, when SCK=LOW, set the
HOLDB pin LOW. At HOLD status, SCK and SI become Don’t Care, and SO becomes high impedance (High-Z). To release
the HOLD status, set the HOLDB pin HIGH when SCK=LOW. After that, communication can be restarted from the point
before the HOLD status. For example, when HOLD status is made after A5 address input at read, after release of HOLD
status, by starting A4 address input, read can be restarted. When in HOLD status, leave CSB LOW. When it is set
CSB=HIGH in HOLD status, the IC is reset, therefore communication after that cannot be restarted.
0 1 2
Command start here. SI is read.
Even if CSB is fallen at SCK=SI=”H”,
SI status is not read at that edge.
CSB
SCK
SI
Figure 43. Operating timing
Figure 45. WPB valid timing (WRITE)
Figure 44. WPB valid timing (WRSR)
6 7
Ope Code Data tE/ W
Data write time
SCK 15 16
Invalid
CSB
Invalid Valid
6 7
Ope code
tE/W
Data write time
SCK
23 32
Invalid
8
Address
31
CSB
Invalid
Invalid
Invalid
Data
l c After 16 clock nse. Cancel by CSB:"H". However, when write starts ((383 is started) in the area b. cancellation cannot be made by any means. And, by inputting on SCK clock. cancellation cannot be made. Note 1) If VCC is made OFF during write execution, designated address data Note 2) ll CSB is started at the same timing as that of the SCK nse, write e therelore, it is recommended to lall in SCK : “L" area. As lor SCK OWREN/WRDI a . From ope code to 7-th clock rise. cancel by (383 : ‘H". o . Cancellation is not available when (385 is started after 7-tn clock. www.rohm.com ©2013 ROHM co., Ltd. All rights reserved. 21,32 15222111 - 15 - our
BR25H080-2C
21/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Method to cancel each command
READ
Method to cancel : cancel by CSB = “H”
RDSR
Method to cancel : cancel by CSB = “H”
WRITE,PAGE WRITE
aOpe code, address input area.
Cancellation is available by CSB=”H”
bData input area (D7 to D1 input area)
Cancellation is available by CSB=”H”
cData input area (D0 area)
When CSB is started, write starts.
After CSB rise, cancellation cannot be made by any means.
dtE/W area.
Cancellation is available by CSB = “H”. However, when
write starts (CSB is started) in the area c, cancellation
cannot be made by any means. And by inputting on
SCK clock, cancellation cannot be made. In page write
mode, there is write enable area at every 8 clocks.
Note 1) If VCC is made OFF during write execution, designated address data is not guaranteed, therefore
write it once again.
Note 2) If CSB is started at the same timing as that of the SCK rise, write execution / cancel becomes unstable,
therefore, it is recommended to fall in SCK = “L” area. As for SCK rise, assure timing of tCSS / tCSH or higher.
WRSR
aFrom ope code to 15 rise.
Cancel by CSB =”H”.
bFrom 15 clock rise to 16 clock rise (write enable area).
When CSB is started, write starts.
After CSB rise, cancellation cannot be made by any means.
cAfter 16 clock rise.
Cancel by CSB=”H”. However, when write starts (CSB is started)
in the area b, cancellation cannot be made by any means.
And, by inputting on SCK clock, cancellation cannot be made.
Note 1) If VCC is made OFF during write execution, designated address data is not guaranteed, therefore write it once again
Note 2) If CSB is started at the same timing as that of the SCK rise, write execution / cancel becomes unstable,
therefore, it is recommended to fall in SCK = “L” area. As for SCK rise, assure timing of tCSS / tCSH or higher.
WREN/WRDI
aFrom ope code to 7-th clock rise, cancel by CSB = “H”.
bCancellation is not available when CSB is started after 7-th clock.
Ope code Address
Cancel available in all areas of read mode
Data
8 bits 16 bits 8 bits
Figure 46 READ cancel valid timing
Ope code
Cancel available in all
areas of rdsr mode
Data
8 bits 8 bits
Figure 47 RDSR cancel valid timing
Ope code Address
a
Data tE/W
b d
c
8bits 16bits 8bits
D7
b
D6 D5 D4 D3 D2 D1 D0
SCK
SI
c
Ope code Data tE/W
8 bits
14 15 16 17
D1 D0
a b c
8 bits
a
b
c
SCK
SI
Ope code
8 bits
7 8 9
a b
SCK
Figure 49. WRSR cancel valid timing
Figure 50. WREN/WRDI cancel valid timing
Figure 48. WRITE cancel valid timing
:in 2a in m4 5v u n n 2 in ”M a s Figure 53 VIL dependency ol data 080 load capacity condition Load capacity at SO output terminal allects upon delay characteris HOLDB to High-Z) In order to make output delay characteristic into “Do not connect many devices to 80 bus , Make the wire between OOther cautions Make the Wire length from the microcontroller to EEPROM input sig to EEPROM, owing to dillerence ol Wire length of each input. cc VOLM VOHM www.rohm.com ©2013 ROHM co., Ltd. All rights reserved. 22,32 rszzzm .15 - our
BR25H080-2C
22/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
High speed operation
In order to realize stable high speed operations, pay attention to the following input / output pin conditions.
Input terminal pull up, pull down resistance
When to attach pull up, pull down resistance to EEPROM input terminal, select an appropriate value for the
microcontroller VOL, IOL from VIL characteristics of this IC.
Pull up resistance
And, in order to prevent malfunction, mistake write at power ON/OFF, be sure to make CSB pull up.
Pull down resistance
Further, by amplitude VIHE, VILE of signal input to EEPROM, operation speed changes. By inputting signal of amplitude of
VCC / GND level to input, more stable high speed operations can be realized. On the contrary, when amplitude of 0.8VCC /
0.2VCC is input, operation speed becomes slow.*1
In order to realize more stable high speed operation, it is recommended to make the values of RPU, RPD as large as possible,
and make the amplitude of signal input to EEPROM close to the amplitude of VCC / GND level.
(ж1 At this moment, operating timing guaranteed value is guaranteed.)
SO load capacity condition
Load capacity of SO output terminal affects upon delay characteristic of SO output. (Data output delay time, time from
HOLDB to High-Z) In order to make output delay characteristic into higher speed, make SO load capacity small. In concrete,
“Do not connect many devices to SO bus”, “Make the wire between the controller and EEPROM short”, and so forth.
Other cautions
Make the wire length from the microcontroller to EEPROM input signal same length, in order to prevent setup / hold violation
to EEPROM, owing to difference of wire length of each input.
IOLM
VILE VOLM
“L” output “L” input
Microcontroller EEPROM
RPU
Figure 51. Pull up resistance
RPU 5-0.4
10-
3
RPU 2.3[k]
With the value of Rpu to satisfy the above equation, VOLM
becomes 0.4V or lower, and with VILE (=1.5V), the equation is
also satisfied.
VILE :EEPROM VIL specifications
VOLM :Microcontroller VOL specifications
IOLM :Microcontroller IOL specifications
IOHM
VIHE VOHM
Microcontroller EEPROM
“H” output “H” input
RPD
Figure 52. Pull down resistance
Example) When VCC=5V, VOHM=VCC-0.5V, IOHM0.4mA,
VIHE=VCC×0.7V, from the equation,
RPD 5-0.5
0.4×10-
3
RPU 11.3[k]
Example) When Vcc=5V, VILE=1.5V, VOLM=0.4V, IOLM=2mA,
from the equation ,
Figure 53. VIL dependency of data output delay time tPD
tPD_VIL characteristics
0
10
20
30
40
50
60
70
80
00.20.40.6 0.8 1
VIL[V]
tPD[ns]
Vcc=2.5
V
Ta=25
VIH=Vcc
CL=100pF
Spec
RPU VCC-VOLM
IOLM ・・・①
VOLM V
ILE ・・・②
RPD VOHM
IOHM
・・・③
VOHM VIHE ・・・④
Ham Olnput circuit SCK www.rohm.com T82 @2013 ROHM (20., Ltd. All rights reserved. 23,32 15222111 .15 - um
BR25H080-2C
23/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
I/O equivalence circuit
Output circuit
Input circuit
OEint.
SO
Figure 54. SO output equivalent circuit
CSB
RESETint.
Figure 55. CSB input equivalent circuit
SCK
SI
HOLDB WPB
Figure 56. SCK input equivalent circuit Figure 57. SI input equivalent circuit
Figure 58. HOLDB input equivalent circuit Figure 59. WPB input equivalent circuit
BR25H080-2C
24/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Power-Up / Down conditions
At power ON/OFF, set CSB “H” (=VCC).
When CSB is “L”, this IC gets in input accept status (active). If power is turned on in this status, noises and the likes may
cause malfunction, mistake write or so. To prevent these, at power ON, set CSB “H”. (When CSB is in “H” status, all inputs
are canceled.)
(Good example) CSB terminal is pulled up to VCC.
At power OFF, take 10ms or higher before supply. If power is turned on without observing this condition, the IC internal
circuit may not be reset, which please note.
(Bad example) CSB terminal is “L” at power ON/OFF.
In this case, CSB always becomes “L” (active status), and EEPROM may have malfunction, mistake write owing to noises
and the likes.
Even when CSB input is High-Z, the status becomes like this case, which please note.
LVCC circuit
LVCC (VCC-Lockout) circuit prevents data rewrite action at low power, and prevents wrong write.
At LVCC voltage (Typ. =1.9V) or below, it prevent data rewrite.
P.O.R. circuit
This IC has a POR (Power On Reset) circuit as mistake write countermeasure. After POR action, it gets in write disable
status. The POR circuit is valid only when power is ON, and does not work when power is OFF. When power is ON, if the
recommended conditions of the following tR, tOFF, and Vbot are not satisfied, it may become write enable status owing to
noises and the likes.
Recommended conditions of tR, tOFF, Vbot
Noise countermeasures
VCC noise (bypass capacitor)
When noise or surge gets in the power source line, malfunction may occur, therefore, for removing these, it is
recommended to attach a bypass capacitor (0.1μF) between IC VCC and GND. At that moment, attach it as close to IC as
possible.And, it is also recommended to attach a bypass capacitor between board VCC and GND.
SCK noise
When the rise time (tR) of SCK is long, and a certain degree or more of noise exists, malfunction may occur owing to clock
bit displacement. To avoid this, a Schmitt trigger circuit is built in SCK input. The hysteresis width of this circuit is set about
0.2V, if noises exist at SCK input, set the noise amplitude 0.2Vp-p or below. And it is recommended to set the rise time
(tR) of SCK 100ns or below. In the case when the rise time is 100ns or higher, take sufficient noise countermeasures.
Make the clock rise, fall time as small as possible.
WPB noise
During execution of write status register command, if there exist noises on WPB pin, mistake in recognition may occur and
forcible cancellation may result, which please note. To avoid this, a Schmitt trigger circuit is built in WPB input. In the same
manner, a Schmitt trigger circuit is built in CSB input, SI input and HOLDB input too.
tR tOFF Vbot
10ms or below 10ms or higher 0.3V or below
100ms or below 10ms or higher 0.2V or below
Figure 60. CSB timing at power ON/OFF
tR
tOFF Vbot
0
Vcc
Figure 61. Rise waveform
Bad
example
Good
example
GND
CSB
Vcc
GND
Vcc
Vcc
BR25H080-2C
25/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Operational Notes
(1) Described numeric values and data are design representative values, and the values are not guaranteed.
(2) Application circuit
Although we can recommend the application circuits contained herein with a relatively high degree of confidence, we
ask that you verify all characteristics and specifications of the circuit as well as its performance under actual conditions.
Please note that we cannot be held responsible for problems that may arise due to patent infringements or
noncompliance with any and all applicable laws and regulations.
(3) Absolute maximum ratings
Operating the IC over the absolute maximum ratings may damage the IC. The damage can either be a short circuit
between pins or an open circuit between pins. Therefore, it is important to consider circuit protection measures, such as
adding a fuse, in case the IC is operated over the absolute maximum ratings.
(4) Ground Voltage
The voltage of the ground pin must be the lowest voltage of all pins of the IC at all operating conditions. Ensure that no
pins are at a voltage below the ground pin at any time, even during transient condition.
(5) Thermal consideration
Use a thermal design that allows for a sufficient margin by taking into account the permissible power dissipation (Pd) in
actual operating conditions. Consider Pc that does not exceed Pd in actual operating conditions (PcPd).
Package Power dissipation : Pd (W)=(TjmaxTa)/θja
Power dissipation : Pc (W)=(VccVo)×Io+Vcc×Ib
Tjmax : Maximum junction temperature=150, Ta : Peripheral temperature[] ,
θja : Thermal resistance of package-ambience[/W], Pd : Package Power dissipation [W],
Pc : Power dissipation [W], Vcc : Input Voltage, Vo : Output Voltage, Io : Load, Ib : Bias Current
(6) Short between pins and mounting errors
Be careful when mounting the IC on printed circuit boards. The IC may be damaged if it is mounted in a wrong
orientation or if pins are shorted together. Short circuit may be caused by conductive particles caught between the pins.
(7) Operation under strong electromagnetic field
Operating the IC in the presence of a strong electromagnetic field may cause the IC to malfunction.
U
BR25H080-2C
26/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Part Numbering
B R 2 5 H 0 8 0 x x x - 2 C x x
BUS type
25: SPI
Packaging and forming specification
E2: Embossed tape and reel
TR: Embossed tape and reel (MSOP8 package only)
Operating temperature/
Operating voltage
H: -40 to +125 / 2.5V to 5.5V
Process Code
080= 8K
Capacity
Package
FVM: MSOP8 FVT: TSSOP-B8 F: SOP8 FJ: SOP-J8
2 9:0 I Maxs, 25(1ncludc. HUKR) h 4 u 7 s 5 5 fl 9 c H a — o . fl 9 m =- o‘ 1 :5 4 n 475 1m» MARK ' ' u 115:2 $5, 54 03 mm: mm} PKG MSOI’S urawmz M.A-,xns|<»ouz>
BR25H080-2C
27/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Physical Dimension Tape and Reel Information
Package Name MSOP8
Direction of feed
Reel
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the upper right when you hold
reel on the left hand and you pull out the tape on the right hand
3000pcs
TR
()
1pin
.1 11:11 1 Nuxl :35 MHL‘MIIC mum MM n 1 4411 1 . < 1="" 1="" g="" .1="" 1="" '="" n="" 32?="" -="" -="" 111m="" mark="" ,="" o="" 115="" ‘1'="" i:="" 4="" :-="" ,="" .="" _="" u="" 085="" m11="" 11="" .1,="" 1,="" m,-="" ”sown="n" as="" 0.="" 24a="" (1="" 0w="" ”nw.“="" \m="" 1-x1aseznne="" o="" o="" o="" o="" o="" o="" o="" o="" o="" 0="" :-="" 3="" :-="" 3="" e'="" j="" :-="" 3="" 1:-="" j="" e="" j="" e="" j="" j="" e="" j="" e="" j="" e="" j="" e="" j="" e="" j="" e="" j="" e="" j="" e="" j="" e="" 9="" e="" j="" e="" j="" e="" :="" \—‘\="" we="" \="" —.="" reel="" xorflav="" quanmy="" naefls="" lo="" be="" mump‘a="" m="" www.rohm.com="" ©2013="" rohm="" 50.,="" ltd.="" all="" rights="" reserved.="" 25,32="" 13222111="" -="" 15="" -="" om="">
BR25H080-2C
28/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Package Name TSSOP-B8
Direction of feed
Reel
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the upper left when you hold
reel on the left hand and you pull out the tape on the right hand
3000pcs
E2
()
1pin
. 0L0. ma oflmd \, ma» 2:»; .2 1 :.o ? fifififififififi OOOOOOOOOOOOOOOO 2/
BR25H080-2C
29/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Package Name SOP8
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the upper left when you hold
reel on the left hand and you pull out the tape on the right hand
2500pcs
E2
()
Direction of feed
Reel 1pin
(UNIT : mm)
PKG : SOP8
Drawing No. : EX112-5001-1
(Max 5.35 (include.BURR))
4. 9:0 2 Max5v 25 (include. BURR) 8 7 6 5 A7, mm 51 L605 v fin 0. 210. 1 1 2 3 4 0. 545 S 0:0 : 0 AEMIN . 1 o H m N Y \ \ j m w .. _V_ _T_ f lUNlTrmm) [L3 \ PKG:SOP*JE .. Drawing NoA EXll'l-SOOZ , 1 27 0.42: 1 o . , . \ 1pm 4' Rem {ordev nuanlxly n
BR25H080-2C
30/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Package Name SOP-J8
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the upper left when you hold
reel on the left hand and you pull out the tape on the right hand
2500pcs
E2
()
Direction of feed
Reel 1pin
SOP8(TOP VIEW 0\ Pan Number Marking 4/ LOT Number e O\ 1PiN MARK Pan Number Marking LOT Number 1PiN MARK Pari Number Marking a W a I (‘ \ LOT Number O\ 1PiN MARK SOP-J8(TOP VIEW) Pan Number Marking 4/ H 0 8 0 LOT Number A/ 0\ 1 PIN MARK www.rohm.com ©20|3 HOHM 00., Ltd. All rights reserved. TSZZ2111 -15 - 001 31/32
BR25H080-2C
31/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Marking Diagrams(TOP VIEW)
SOP-J8(TOP VIEW)
H080
Part Number Marking
LOT Number
1PIN MARK
TSSOP-B8(TOP VIEW)
H080
Part Number Marking
LOT Number
1PIN MARK
SOP8(TOP VIEW)
H080
Part Number Marking
LOT Numbe
r
1PIN MARK
MSOP8 (TOP VIEW)
Part Number Marking
LOT Number
1PIN MARK
H08
0
BR25H080-2C
32/32
Datasheet
Datasheet
www.rohm.com
©2013 ROHM Co., Ltd. All rights reserved.
TSZ2211115001
TSZ02201-0R1R0G100100-1-2
23.Aug.2013 Rev.002
Revision History
Date Revision Changes
21. Mar. 2013 001 New Release
23. Aug. 2013 002 P1. Change Current Value at write operation 1.0A 1.0mA
Datasheet
Datasheet
Datasheet
Notice - SS Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Notice
Precaution on using ROHM Products
1. If you intend to use our Products in devices requiring extremely high reliability (such as medical equipment (Note 1),
aircraft/spacecraft, nuclear power controllers, etc.) and whose malfunction or failure may cause loss of human life,
bodily injury or serious damage to property (“Specific Applications”), please consult with the ROHM sales
representative in advance. Unless otherwise agreed in writing by ROHM in advance, ROHM shall not be in any way
responsible or liable for any damages, expenses or losses incurred by you or third parties arising from the use of any
ROHM’s Products for Specific Applications.
(Note1) Medical Equipment Classification of the Specific Applications
JAPAN USA EU CHINA
CLASS CLASS CLASSb CLASS
CLASS CLASS
2. ROHM designs and manufactures its Products subject to strict quality control system. However, semiconductor
products can fail or malfunction at a certain rate. Please be sure to implement, at your own responsibilities, adequate
safety measures including but not limited to fail-safe design against the physical injury, damage to any property, which
a failure or malfunction of our Products may cause. The following are examples of safety measures:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits to reduce the impact of single or multiple circuit failure
3. Our Products are not designed under any special or extraordinary environments or conditions, as exemplified below.
Accordingly, ROHM shall not be in any way responsible or liable for any damages, expenses or losses arising from the
use of any ROHM’s Products under any special or extraordinary environments or conditions. If you intend to use our
Products under any special or extraordinary environments or conditions (as exemplified below), your independent
verification and confirmation of product performance, reliability, etc, prior to use, must be necessary:
[a] Use of our Products in any types of liquid, including water, oils, chemicals, and organic solvents
[b] Use of our Products outdoors or in places where the Products are exposed to direct sunlight or dust
[c] Use of our Products in places where the Products are exposed to sea wind or corrosive gases, including Cl2,
H2S, NH3, SO2, and NO2
[d] Use of our Products in places where the Products are exposed to static electricity or electromagnetic waves
[e] Use of our Products in proximity to heat-producing components, plastic cords, or other flammable items
[f] Sealing or coating our Products with resin or other coating materials
[g] Use of our Products without cleaning residue of flux (even if you use no-clean type fluxes, cleaning residue of
flux is recommended); or Washing our Products by using water or water-soluble cleaning agents for cleaning
residue after soldering
[h] Use of the Products in places subject to dew condensation
4. The Products are not subject to radiation-proof design.
5. Please verify and confirm characteristics of the final or mounted products in using the Products.
6. In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse. is applied,
confirmation of performance characteristics after on-board mounting is strongly recommended. Avoid applying power
exceeding normal rated power; exceeding the power rating under steady-state loading condition may negatively affect
product performance and reliability.
7. De-rate Power Dissipation (Pd) depending on Ambient temperature (Ta). When used in sealed area, confirm the actual
ambient temperature.
8. Confirm that operation temperature is within the specified range described in the product specification.
9. ROHM shall not be in any way responsible or liable for failure induced under deviant condition from what is defined in
this document.
Precaution for Mounting / Circuit board design
1. When a highly active halogenous (chlorine, bromine, etc.) flux is used, the residue of flux may negatively affect product
performance and reliability.
2. In principle, the reflow soldering method must be used; if flow soldering method is preferred, please consult with the
ROHM representative in advance.
For details, please refer to ROHM Mounting specification
Datasheet
Datasheet
Datasheet
Notice - SS Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Precautions Regarding Application Examples and External Circuits
1. If change is made to the constant of an external circuit, please allow a sufficient margin considering variations of the
characteristics of the Products and external components, including transient characteristics, as well as static
characteristics.
2. You agree that application notes, reference designs, and associated data and information contained in this document
are presented only as guidance for Products use. Therefore, in case you use such information, you are solely
responsible for it and you must exercise your own independent verification and judgment in the use of such information
contained in this document. ROHM shall not be in any way responsible or liable for any damages, expenses or losses
incurred by you or third parties arising from the use of such information.
Precaution for Electrostatic
This Product is electrostatic sensitive product, which may be damaged due to electrostatic discharge. Please take proper
caution in your manufacturing process and storage so that voltage exceeding the Products maximum rating will not be
applied to Products. Please take special care under dry condition (e.g. Grounding of human body / equipment / solder iron,
isolation from charged objects, setting of Ionizer, friction prevention and temperature / humidity control).
Precaution for Storage / Transportation
1. Product performance and soldered connections may deteriorate if the Products are stored in the places where:
[a] the Products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2, and NO2
[b] the temperature or humidity exceeds those recommended by ROHM
[c] the Products are exposed to direct sunshine or condensation
[d] the Products are exposed to high Electrostatic
2. Even under ROHM recommended storage condition, solderability of products out of recommended storage time period
may be degraded. It is strongly recommended to confirm solderability before using Products of which storage time is
exceeding the recommended storage time period.
3. Store / transport cartons in the correct direction, which is indicated on a carton with a symbol. Otherwise bent leads
may occur due to excessive stress applied when dropping of a carton.
4. Use Products within the specified time after opening a humidity barrier bag. Baking is required before using Products of
which storage time is exceeding the recommended storage time period.
Precaution for Product Label
QR code printed on ROHM Products label is for ROHM’s internal use only.
Precaution for Disposition
When disposing Products please dispose them properly using an authorized industry waste company.
Precaution for Foreign Exchange and Foreign Trade act
Since our Products might fall under controlled goods prescribed by the applicable foreign exchange and foreign trade act,
please consult with ROHM representative in case of export.
Precaution Regarding Intellectual Property Rights
1. All information and data including but not limited to application example contained in this document is for reference
only. ROHM does not warrant that foregoing information or data will not infringe any intellectual property rights or any
other rights of any third party regarding such information or data. ROHM shall not be in any way responsible or liable
for infringement of any intellectual property rights or other damages arising from use of such information or data.:
2. No license, expressly or implied, is granted hereby under any intellectual property rights or other rights of ROHM or any
third parties with respect to the information contained in this document.
Other Precaution
1. This document may not be reprinted or reproduced, in whole or in part, without prior written consent of ROHM.
2. The Products may not be disassembled, converted, modified, reproduced or otherwise changed without prior written
consent of ROHM.
3. In no event shall you use in any way whatsoever the Products and the related technical information contained in the
Products or this document for any military purposes, including but not limited to, the development of mass-destruction
weapons.
4. The proper names of companies or products described in this document are trademarks or registered trademarks of
ROHM, its affiliated companies or third parties.
DatasheetDatasheet
Notice – WE Rev.001
© 2014 ROHM Co., Ltd. All rights reserved.
General Precaution
1. Before you use our Pro ducts, you are requested to care fully read this document and fully understand its contents.
ROHM shall n ot be in an y way responsible or liabl e for fa ilure, malfunction or acci dent arising from the use of a ny
ROHM’s Products against warning, caution or note contained in this document.
2. All information contained in this docume nt is current as of the issuing date and subj ect to change without any prior
notice. Before purchasing or using ROHM’s Products, please confirm the la test information with a ROHM sale s
representative.
3. The information contained in this doc ument is provi ded on an “as is” basis and ROHM does not warrant that all
information contained in this document is accurate an d/or error-free. ROHM shall not be in an y way responsible or
liable for an y damages, expenses or losses incurred b y you or third parties resulting from inaccur acy or errors of or
concerning such information.