Micro-Con-X® 2-7 Bulletin Datasheet

A SW‘TCHCEAFT COMPANY
MICRO-CON-X® 2-7
NEW PRODUCT BULLETIN C708
CONXALL • 601 E Wildwood • Villa Park, IL 60181 • 630-834-7504
Please visit conxall.com for the most up-to-date product specifications. Made in USA.
CONXALL 601 E Wildwood Villa Park, IL 60181 630-834-7504
Please visit conxall.com for the most up-to-date product specifications. Made in USA.
MICRO-CON-X® 2-7
NEW PRODUCT BULLETIN C708
FEATURES & BENEFITS
Up to 7 contacts in compact design
IP-67 rating, at the face (when mated)
IP-67 molded cable assemblies
(when mated)
All plastic design is light weight
Variety of standard options to meet
all design specifications
Custom cable
assemblies available
UL recognized
APPLICATIONS
Instrumentation
Medical Equipment
Lighting
GPS Locating Devices
Data Acquisition
General industrial
electronic applications
CONXALL • 601 E Wildwood • Villa Park, IL 60181 • 630-834-7504
Please visit conxall.com for the most up-to-date product specifications. Made in USA.
MICRO-CON-X® 2-7
NEW PRODUCT BULLETIN C708
CONXALL • 601 E Wildwood • Villa Park, IL 60181 • 630-834-7504
Please visit conxall.com for the most up-to-date product specifications. Made in USA.
SPECIFICATIONS
Mechanical Specifications
Life: Minimum 300 cycles insertion / withdrawal cycles
Vibration: Coupling rings have overriding locking feature to prevent loosening or separation of connector
Hex Nut Torque: 9 in-lb max tightening torque.
Coupling Locking Style: Bayonet with ribbed coupling nut (winged coupling nut available) P/N 16482
Backshell Style: Non-removable snap lock
Conductor Sizes: #20 accepts 20 through 24 AWG
#22 contacts accepts 22 through 24 AWG
#26 contacts accepts 24 through 28 AWG
Electrical Specifications
Voltage Rating: 600V AC/DC
Current Rating: 7.5 A – max (See Electrical Current Rating Chart)
Environmental Specifications
Operating Temperature Rating: -40ºC to +85ºC (-40ºF to +185°F)
Salt Atmosphere (Corrosion): 300 Hr salt spray when mated
Weathertight: IP67 at the face, when mated
Material Specifications
Backshell: Thermoplastic, UL 94HB, Black
Contacts: Copper Alloy, Gold over Nickel Plate
Coupling Ring: Thermoplastic, UL 94HB, Black
Gasket: Elastomer, Black
Grommet / Strain Relief: Elastomer, Black
Hex Nut: Thermoplastic, UL 94HB, Black
O-Ring: Elastomer, Black
Shell: Thermoplastic, UL 94HB, Black
Optional Dust Cap: Elastomer, Black
Molded Cable Assemblies
Weathertight: NEMA 6P, 13: IEC IP67
Certifications
UL File E150822
CSA File 181200
Not for current interruption
RoHS compliant
REACH compliant
Options
UV Rating: f1 available
Flame Rating: UL 94-HB; UL 94V-0 available
Consult factory for optional colors and materials
CONTACT SIZE CONDUCTOR SIZE - AWG NUMBER OF CONDUCTORS CURRENT RATING
#20 #18 1 through 3 7.5A
#20 1 through 3 7.5A
#22 #22 4 6.0A
#24 4 6.0A
#26
#24 5, 6 4.0A
#26 5, 6 4.0A
#24 73.5A
#26 73.5A
#28* 5-7 2.0A
*Not UL tested for this wire conductor size
From View | Wire View
MICRO-CON-X® 2-7
NEW PRODUCT BULLETIN C708
CONXALL • 601 E Wildwood • Villa Park, IL 60181 • 630-834-7504
Please visit conxall.com for the most up-to-date product specifications. Made in USA.
2 POSITION
#20 PIN & SOCKET
CONTACT
3 POSITION
#20 PIN & SOCKET
CONTACT
4 POSITION
#22 PIN & SOCKET
CONTACT
2 POSITION
#20 PIN & SOCKET
CONTACT
3 POSITION
#20 PIN & SOCKET
CONTACT
4 POSITION
#22 PIN & SOCKET
CONTACT
5 POSITION B-KEY
#26 PIN & SOCKET
CONTACT
6 POSITION A-KEY
#26 PIN & SOCKET
CONTACT
7 POSITION B-KEY
#26 PIN & SOCKET
CONTACT
5 POSITION B-KEY
#26 PIN & SOCKET
CONTACT
6 POSITION A-KEY
#26 PIN & SOCKET
CONTACT
7 POSITION B-KEY
#26 PIN & SOCKET
CONTACT
5 POSITION B-KEY
#26 PIN & SOCKET
CONTACT
6 POSITION A-KEY
#26 PIN & SOCKET
CONTACT
7 POSITION B-KEY
#26 PIN & SOCKET
CONTACT
2 POSITION
#20 PIN & SOCKET
CONTACT
3 POSITION
#20 PIN & SOCKET
CONTACT
4 POSITION
#22 PIN & SOCKET
CONTACT
2 POSITION
#20 PIN & SOCKET
CONTACT
3 POSITION
#20 PIN & SOCKET
CONTACT
4 POSITION
#22 PIN & SOCKET
CONTACT
5 POSITION B-KEY
#26 PIN & SOCKET
CONTACT
6 POSITION A-KEY
#26 PIN & SOCKET
CONTACT
7 POSITION B-KEY
#26 PIN & SOCKET
CONTACT
Panel Mount / Cable to Cable Connectors
Front View | Wire View
Cable Connectors
Front View | Wire View
PANEL MOUNT / CABLE TO CABLE CONNECTORS
CABLE CONNECTORS
0 4i; W W 4’77 :D _i_EB 18XXX-XXG-SXX O I ir=e I ‘ |:D O 1 4'72» a: W W «4 W hacmm 17X8X-XXG-3XX \, / 1 REmMMENED PANEL (UTVOUT vomma ; mu
MICRO-CON-X® 2-7
NEW PRODUCT BULLETIN C708
CONXALL • 601 E Wildwood • Villa Park, IL 60181 • 630-834-7504
Please visit conxall.com for the most up-to-date product specifications. Made in USA.
X
Y
17X82-XXG-3XX
PANEL MOUNT CONNECTOR
SOLDER CUP
X
Y
17X8X-XXG-3XX
PANEL MOUNT CONNECTOR
PC TAIL
*X, Y, Z - CONSULT FACTORY
1.56in
[39.6mm]
0.44in
[11.2mm]
18XXX-XXG-5XX
FIELD INSTALLABLE
CABLE TO CABLE
CONNECTOR
BACKSHELL TYPE 5-LONG
1.31in
[33.3mm]
18XXX-XXG-3XX
FIELD INSTALLABLE
CABLE TO CABLE
CONNECTOR
BACKSHELL TYPE 3-SHORT
*2 & 3 POSITION ONLY*
0.44in
[11.2mm]
1.52in
[38.7mm]
16XXX-XXG-5XX
FIELD INSTALLABLE
CABLE CONNECTOR
BACKSHELL TYPE 5-LONG
0.53in
[13.5mm]
16XXX-XXG-3XX
FIELD INSTALLABLE
CABLE CONNECTOR
BACKSHELL TYPE 3-SHORT
*2 & 3 POSITION ONLY*
1.27in
[32.3 mm]
0.53in
[13.5mm]
0.55in
[13.9 mm]
Z
SKIRT
X
Y
17X80-XXG-3XX
PANEL MOUNT CONNECTOR
CRIMP
0.10in
[2.4 mm]
All dimensions are for reference only.
PANEL
CABLE TO CABLE
CABLE
XX X XX-XXG -XXX X 7 Sgeclal Features Tyge of Cable Ends Cable 8. Cable to Cable ifiackshell Style Contact Size Panel Mount Contact Style Gold Plated No. & Tyge of Contacts El §o
MICRO-CON-X® 2-7
NEW PRODUCT BULLETIN C708
CONXALL • 601 E Wildwood • Villa Park, IL 60181 • 630-834-7504
Please visit conxall.com for the most up-to-date product specifications. Made in USA.
XX X XX - XXG - XXX X
Type of Cable Ends
16 - Cable End
17 - Panel mount
18 - Cable to Cable
Special Features
“W” - Winged Coupling Nut
Contact Size
2 - #20
8 - #22
9 - #26
Panel Mount
with Hex Nut & Gasket
3ES - with Epoxy
300 - with out Epoxy
Cable & Cable to Cable
Backshell Style - Non-removable Snap Lock
with Grommet (Cable O.D. Range)
Gold Plated
No. & Type of Contacts
Pin or Socket
*Consult factory for length and diameter of PC Tail. Additionally, alternative colors and materials are available.
Contact Style
8X - “0” - Crimp
“1” - #20 PC Tail Standard*
“2” - Solder
“3” - #22 PC Tail
“4” - #26 PC Tail
9X - Extended PC Tail
“1” - #20 PC Tail Medium*
“2” - #20 PC Tail Long*
3XX - Short Backshell (2&3 Contacts Only)
“11” - 0.09 - 0.14
“15” - 0.15 - 0.17
“18” - 0.18 - 0.20
5XX - Long Backshell (2-7 Contacts)
“18” - 0.18 - 0.20
“21” - 0.21 - 0.22
“22” - 0.22 - 0.23
ORDERING CODE