MAX4541-44 Datasheet by Maxim Integrated

View All Related Products | Download PDF Datasheet
lVI/JXI/VI MAXIM MIM MM V \fl H m N!) [a a v, w [<{>----- FE N0 cum EEG—:1 w w E £3 COM NC E E NC GND E I] NC GND E 3‘ NC SOT23-6“ Ll |_| Ll pMAX/SO/DlP/TDFN MAX454Y/MAX454Z/MAX4543 APPEAR/ITEM? (7F DATA SHEET SW‘TCHES SHOWN FOR '0‘ \NPUT [MAXI/VI
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642,
or visit Maxim’s website at www.maxim-ic.com.
General Description
The MAX4541–MAX4544 are precision, dual analog
switches designed to operate from a single +2.7V to +12V
supply. Low power consumption (5µW) makes these parts
ideal for battery-powered equipment. These switches offer
low leakage currents (100pA max) and fast switching
speeds (tON = 150ns max, tOFF = 100ns max).
When powered from a +5V supply, the MAX4541–
MAX4544 offer 2Ωmax matching between channels, 60Ω
max on-resistance (RON), and 6Ωmax RON flatness.
These switches also offer 5pC max charge injection and
a minimum of 2000V ESD protection per Method 3015.7.
The MAX4541/MAX4542/MAX4543 are dual single-pole/
single-throw (SPST) devices and the MAX4544 is a single-
pole/double-throw (SPDT) device. The MAX4541 has two
normally open (NO) switches and the MAX4542 has two
normally closed (NC) switches. The MAX4543 has one NO
and one NC switch and can be used as an SPDT, while the
MAX4544 is an SPDT. The MAX4541/MAX4542/MAX4543
are available in tiny SOT23-8 and 8-pin TDFN packages,
and the MAX4544 is available in a SOT23-6 package.
________________________Applications
____________________________Features
60Ωmax (33Ωtyp) Low RON
2Ωmax RON Matching Between Channels
6Ωmax RON Flatness
5pC max Guaranteed Charge Injection
+2.7V to +12V Single-Supply Operation
< 5µW Low Power Consumption
Low Leakage Current Over Temperature:
10nA max at +85°C
Fast Switching: tON = 35ns, tOFF = 25ns
Guaranteed Break-Before-Make
(MAX4543/MAX4544 Only)
TTL/CMOS-Logic Compatible
Pin Compatible with MAX323/MAX324/MAX325
MAX4541/MAX4542/MAX4543 Available in SOT23-8
MAX4544 Available in SOT23-6
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
________________________________________________________________ Maxim Integrated Products 1
19-1202; Rev 4; 6/07
Ordering Information continued at end of data sheet.
*Dice are specified at TA= +25°C.
**EP = Exposed pad.
Ordering Information
Pin Configurations/Functional Diagrams/Truth Tables
μMAX/SO/DIP/TDFN
8
7
6
5
1
2
3
4
V+
PIN 6
IN
N.C.
N.C.
GND
NC
COM
NO
MAX4544
SOT23-6*
6
5
4
1
2
3
NO
COM
NC
GND
V+
IN
6
AAAM
54
123
MAX4544 MAX4544
SWITCHES SHOWN FOR "0" INPUT
N.C. = NOT INTERNALLY CONNECTED
MAX4541/MAX4542/MAX4543
APPEAR AT END OF DATA SHEET.
*NOTE: SOT23-6 PACKAGE
HAS LETTERING NEAREST PIN 6
TOP VIEW
MAX4544
LOGIC NC
0
1
ON
OFF
NO
OFF
ON
Battery-Operated Systems
Sample-and-Hold Circuits
Heads-Up Displays
Guidance and Control
Systems
Audio and Video
Switching
Military Radios
Test Equipment
Communications Systems
+3V/+5V DACs and ADCs
PBX, PABX
Cell Phones
Ultrasound
Pagers
PART
TEMP RANGE
PIN-
PACKAGE
TOP
MARK
MAX4541CUA
0°C to +70°C
8 µMAX®
MAX4541CSA
0°C to +70°C
8 SO
MAX4541CPA
0°C to +70°C 8 Plastic DIP
MAX4541C/D
0°C to +70°C
Dice* —
MAX4541EKA-T
-40°C to +85°C
8 SOT23-8
AAAE
MAX4541ETA
-40°C to +85°C 8 TDFN-EP**
MAX4541EUA
-40°C to +85°C
8 µMAX
MAX4541ESA
-40°C to +85°C
8 SO
µMAX is a registered trademark of Maxim Integrated Products, Inc.
[VI 1] X IIVI
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
2 _______________________________________________________________________________________
Voltage Referenced to GND
V+ .........................................................................-0.3V to +13V
IN_, COM_, NC_, NO_ (Note 1)..................-0.3V to (V+ + 0.3V)
Continuous Current (any terminal)....................................±10mA
Peak Current, COM_, NO_, NC_
(pulsed at 1ms, 10% duty cycle max) ............................±20mA
ESD per Method 3015.7 .................................................> 2000V
Continuous Power Dissipation
SOT23-6 (derate 7.1mW/°C above +70°C)....................571mW
SOT23-8 (derate 5.3mW/°C above +70°C)....................421mW
TDFN (derate 24.4mW/°C above +70°C).....................1951mW
µMAX (derate 4.10mW/°C above +70°C) ......................330mW
Narrow SO (derate 5.88mW/°C above +70°C) ..............471mW
Plastic DIP (derate 9.09mW/°C above +70°C) ..............727mW
Operating Temperature Ranges
MAX454_C_ _ .......................................................0°C to +70°C
MAX454_E_ _.....................................................-40°C to +85°C
Storage Temperature Range .............................-65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS—Single +5V Supply
(V+ = +5V ±10%, GND = 0, VINH = 2.4V, VINL = 0.8V, TA= TMIN to TMAX, unless otherwise noted.) (Notes 2, 3)
Note 1: Signals on NC_, NO_, COM_, or IN_ exceeding V+ or V- are clamped by internal diodes. Limit forward diode current to maximum
current rating.
COM_ On-Leakage Current
(Note 7) ICOM(ON)
V+ = 5.5V;
VCOM_ = 1V, 4.5V or
VNO_ or VNC_ = 1V,
4.5V, or floating
nA
COM_ Off-Leakage Current
(Note 7) ICOM(OFF)
V+ = 5.5V;
VCOM_ = 4.5V, 1V;
VNO_ or VNC_ = 1V, 4.5V
nA
NO_ or NC_ Off-Leakage
Current (Note 7)
INO(OFF)
or
INC(OFF)
V+ = 5.5V;
VCOM_ = 1V, 4.5V;
VNO_ or VNC_ = 4.5V, 1V
nA
-10 +10C, E
C, E
C, E
TA= TMIN
to TMAX
TA= TMIN
to TMAX
TA= TMIN
to TMAX -5 +5
8
4
75
-5 +5
-0.2 +0.2
-0.1 +0.1
-0.1 ±0.01 +0.1
V+ = 5V;
ICOM_ = 1.0mA; VNO_ or
VNC_ = 1V, 2V, 3V
Ω
26
RFLAT(ON)
On-Resistance Flatness
(Note 6)
V+ = 5V,
ICOM_ = 1.0mA,
VNO_ or VNC_ = 3.5V
Ω
0.8 2
ΔRON
On-Resistance Match
Between Channels (Note 5)
TA= TMIN to TMAX
TA= TMIN to TMAX
TA= TMIN to TMAX
TA= +25°C
TA= +25°C
TA= +25°C
TA= +25°C
TA= +25°C
TA= +25°C
V+ = 4.5V,
ICOM_ = 1.0mA,
VNO_ or VNC_ = 3.5V
Ω
30 60
RON
On-Resistance
(Note 4)
CONDITIONS
V0V+
VCOM_,
VNO_,
VNC_
Analog Signal Range
UNITSMIN TYP MAXSYMBOLPARAMETER
ANALOG SWITCH
[VI I] X IIVI
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
_______________________________________________________________________________________ 3
ELECTRICAL CHARACTERISTICS—Single +5V Supply (continued)
(V+ = +5V ±10%, GND = 0, VINH = 2.4V, VINL = 0.8V, TA= TMIN to TMAX, unless otherwise noted.) (Notes 2, 3)
V+ = 5.5V, VIN = 0 or V+, all channels on or off µA-1 ±0.0001 +1I+Positive Supply Current
V0.8VINL
Input-Voltage Low
V2.4VINH
Input-Voltage High
f = 1MHz, TA= +25°C, Figure 7 pF8CCOM(OFF)
COM_ Off-Capacitance
f = 1MHz, TA= +25°C, Figure 7 pF8COFF
NC_ or NO_ Capacitance
RL= 50Ω, CL= 5pF, f = 1MHz, TA= +25°C,
Figure 6 dB-90Crosstalk (Note 9)
RL= 50Ω, CL= 5pF, f = 1MHz, TA= +25°C,
Figure 5 dB-76OIRROff-Isolation (Note 8)
150
240
TA= TMIN to TMAX
TA= TMIN to TMAX
TA= +25°C
TA= +25°C
CL= 1.0nF, VGEN = 0, RGEN = 0, TA= +25°C,
Figure 4 pC15Q
Charge Injection
(Note 4)
V2.7 12V+Power-Supply Range
VNO_ or VNC_ = 3V,
Figure 2 ns
25 75
tOFF
Turn-Off Time
MAX4543/MAX4544 only, RL= 300Ω, CL= 35pF ns210tD
Break-Before-Make Time
Delay (Note 4)
VNO_ or VNC_ = 3V,
Figure 2 ns
35 100
tON
Turn-On Time
CONDITIONS UNITSMIN TYP MAXSYMBOLPARAMETER
13
f = 1MHz, TA= +25°C,
Figure 7 pF
20
CCOM(ON)
COM_ On-Capacitance
DYNAMIC
SUPPLY
LOGIC INPUT
MAX4541/MAX4542/
MAX4543
MAX4544
[VI/J XI [VI
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
4 _______________________________________________________________________________________
ELECTRICAL CHARACTERISTICS—Single +3.3V Supply
(V+ = +3.0V to +3.6V, GND = 0, VINH = 2.4V, VINL = 0.8V, TA= TMIN to TMAX, unless otherwise noted.) (Notes 2, 3)
Note 2: QFN and SOT-packaged parts are 100% tested at +25°C only and guaranteed by correlation at the full hot rated temperature.
Note 3: The algebraic convention, where the most negative value is a minimum and the most positive value a maximum, is used in
this data sheet.
Note 4: Guaranteed by design.
Note 5: ΔRON = ΔRON max - ΔRON min.
Note 6: Flatness is defined as the difference between the maximum and minimum value of on-resistance as measured over the
specified analog signal range.
Note 7: Leakage parameters are 100% tested at maximum rated hot temperature and guaranteed by correlation at +25°C.
Note 8: Off-isolation = 20 x log10 [VCOM ⁄ (VNC or VNO)], VCOM = output, VNC or VNO = input to off switch.
Note 9: Between the two switches, MAX4541/MAX4542/MAX4543 only.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Analog Signal Range
VCOM_,
VNO_,
VNC_
(Note 3) 0V+V
Channel On-Resistance RON
V+ = 3V,
ICOM_ = 1.0mA,
VNO_ or VNC_ = 1.5V 275
Turn-On Time (Note 3) tON VNO_ or VNC_ = 1.5V 80 400 ns
500
Turn-Off Time (Note 3) tOFF VNO_ or VNC_ = 1.5V 50 125 ns
175
Break-Before-Make Time
Delay (Note 3) tD
MAX4543/MAX4544 only, RL= 300Ω, CL= 35pF,
TA= +25°C 230 ns
Charge Injection (Note 3) Q CL= 1.0nF, VGEN = 0, RGEN = 0, TA= +25°C 15pC
TA= TMIN to TMAX
Ω
50 125TA= +25°C
TA= TMIN to TMAX
TA= +25°C
TA= +25°C
TA= TMIN to TMAX
Positive Supply Current I+ V+ = 3.6V, VIN = 0 or V+, all channels on or off -1 +1 µA
ANALOG SWITCH
DYNAMIC
SUPPLY
mu DFF LUSS um Ln ‘ m FREDUENCVIMHL: [VI I] X IIVI m mm mm m UMUFHEMAGE mm mm mm 0mm mu m FREDUENCWHZ) Vflk
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
_______________________________________________________________________________________ 5
0
10
20
30
40
50
60
70
80
024681012
ON-RESISTANCE vs. COM_ VOLTAGE
MAX4541-01
VCOM_ (V)
RON (Ω)
A: V+ = +3V
B: V+ = +5V
C: V+ = +12V
A
B
C
0
10
20
30
40
50
60
012345
ON-RESISTANCE vs.
COM VOLTAGE OVER TEMPERATURE
MAX4541-02
VCOM (V)
RON (Ω)
A: TA = +125°C
B: TA = +85°C
C: TA = +25°C
D: TA = -40°C
E: TA = -55°C
A
B
C
D
E
0
20
40
60
80
100
120
140
160
180
200
024681012
TURN-ON/OFF TIMES vs.
SUPPLY VOLTAGE
MAX4541-03
VSUPPLY (V)
tON/tOFF (ns)
tON
tOFF
V+ = +5V
0
tON
tOFF
10
20
30
40
50
60
70
80
90
100
TURN-ON/OFF TIMES
vs. TEMPERATURE
MAX4541-04
TEMPERATURE (°C)
tON/tOFF (ns)
-55 -35 -15 5 25 45 65 85 105 125
V+ = +5V
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
0.1 1 10 100
FREQUENCY RESPONSE
MAX4541-07
FREQUENCY (MHz)
LOSS (dB)
-225
-180
-135
-90
-45
0
45
90
135
180
225
PHASE (DEGREES)
ON-LOSS
ON-PHASE
OFF-LOSS
50Ω IN AND OUT
V+ = +5V
0.001
0.01
0.1
1
10
100
ON/OFF-LEAKAGE CURRENT
vs. TEMPERATURE
MAX4541-05
TEMPERATURE (°C)
ON/OFF-LEAKAGE (nA)
-55 -30 -5 20 45 70 95 120 125
ICOM(ON)
V+ = +5.5V
ICOM/IN(OFF)
0
1
2
3
4
5
6
7
8
012345
CHARGE INJECTION vs. COM_ VOLTAGE
MAX4541-06
VCOM_ (V)
Q (pC)
V- = +5V
0
100
200
300
400
500
600
700
800
900
1000
INPUT VOLTAGE vs. SUPPLY CURRENT
MAX4541-08
VIN (V)
I+ (nA)
012345
IV+
10
0.1
1
100 1k 10k
TOTAL HARMONIC DISTORTION
vs. FREQUENCY
MAX4541-09
FREQUENCY (Hz)
THD (%)
__________________________________________Typical Operating Characteristics
(TA = +25°C, unless otherwise noted.)
[VI/J XI [VI
NAME
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
6 _______________________________________________________________________________________
Applications Information Logic Levels
The MAX4541–MAX4544 are TTL compatible when
powered from a single +5V supply. When powered
from other supply voltages, TTL compatibility is guar-
anteed and the logic inputs can be driven rail-to-rail.
For example, with a +12V supply, IN1 and IN2 can be
driven low to 0 and high to 12V. With a +3.3V supply,
IN1 and IN2 should be driven low to 0 and high to
3.3V.
Driving IN1 and IN2 rail-to-rail minimizes power con-
sumption.
Analog Signal Levels
Analog signals that range over the entire supply voltage
(V+ to GND) can be switched with very little change in
on-resistance over the entire voltage range (see the
Typical Operating Characteristics). All the switches are
bidirectional, so the NO_, NC_, and COM_ pins can be
used as either inputs or outputs.
Pin Description
POSITIVE SUPPLY
COM
NO
D2
D1
GND
Vg
V+
Figure 1. Overvoltage Protection Using Two External Blocking
Diodes
Digital Control Input 1
7
2
Analog Switch 2—Common66
Analog Switch 2—Normally Open5
Ground—Negative Supply Input44
PIN
Digital Control Input 233
Analog Switch 1—Common2
Positive Supply Voltage Input
Analog Switch 1—Normally Open11
FUNCTION
88
7
Not Connected (Open Circuit)
Analog Switch—Normally Closed
Analog Switch—Normally Open
Analog Switch 2—Normally Closed5
Analog Switch 1—Normally Closed
Digital Control Input
2
6
4
3
8
7
1
5
8
4
6
3
2
7
1
5
7
4
6
3
8
1
2
5
IN1
COM2
NO2
GND
IN2
COM1
NO1
NAME
V+
N.C.
NC
NO
NC2
NC1
IN
Analog Switch—Common — — COM
8
4
5
6
3
1
2
7
4
8
5, 6
3
1
7
3
2
4
6
1
2 5
MAX4543
DIP/SO/
µMAX/
TDFN
MAX4541
DIP/SO/
µMAX/
TDFN
SOT23-8 DIP/SO/
µMAX/
TDFN
MAX4542
SOT23-8 SOT23-8 DIP/SO/
µMAX/
TDFN
MAX4544
SOT23-6
Exposed Pad. Connect EP to V+.EPEP EP — — EPEP
MAXIM [VI I] X IIVI
Power-Supply Sequencing
and Overvoltage Protection
Do not exceed the absolute maximum ratings because
stresses beyond the listed ratings may cause perma-
nent damage to the devices.
Proper power-supply sequencing is recommended for
all CMOS devices. Always apply V+ before applying
analog signals or logic inputs, especially if the analog
or logic signals are not current limited. If this sequenc-
ing is not possible, and if the analog or logic inputs are
not current limited to < 10mA, add a small-signal diode
(D1) as shown in Figure 1. If the analog signal can dip
below GND, add D2. Adding protection diodes
reduces the analog signal range to a diode drop (about
0.7V) below V+ (for D1), and to a diode drop above
ground (for D2). Leakage is unaffected by adding the
diodes. On-resistance increases by a small amount at
low supply voltages. Maximum supply voltage (V+)
must not exceed 13V.
Adding protection diodes causes the logic thresholds
to be shifted relative to the power-supply rails. This can
be significant when low supply voltages (+5V or less)
are used. With a +5V supply, TTL compatibility is not
guaranteed when protection diodes are added. Driving
IN1 and IN2 all the way to the supply rails (i.e., to a
diode drop higher than the V+ pin, or to a diode drop
lower than the GND pin) is always acceptable.
Protection diodes D1 and D2 also protect against
some overvoltage situations. With Figure 1’s circuit, if
the supply voltage is below the absolute maximum rat-
ing, and if a fault voltage up to the absolute maximum
rating is applied to an analog signal pin, no damage
will result.
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
_______________________________________________________________________________________ 7
tr < 20ns
tf < 20ns
50%
0
LOGIC
INPUT
RL
1kΩ
COM
GND
CL INCLUDES FIXTURE AND STRAY CAPACITANCE.
VOUT = VCOM ( RL )
RL + RON
SWITCH
INPUT
IN
+3V
tOFF
0
NO
or NC
SWITCH
OUTPUT
0.9 x V0UT 0.9 x VOUT
tON
VOUT
SWITCH
OUTPUT
LOGIC
INPUT
LOGIC INPUT WAVEFORMS INVERTED FOR SWITCHES
THAT HAVE THE OPPOSITE LOGIC SENSE.
V+
CL
35pF
V+
VOUT
0V
MAX4541
MAX4542
MAX4543
MAX4544
Figure 2. Switching Time
Test Circuits/Timing Diagrams
MAX454 [III/IXI/III Dr \NCLUDES HXTURE AND STRA fl OUTPUTZ a {Vnm} o lu + + lu <7 maxim="" tam="" 5:="" maxim="" max4547="" maxaeaz="" [vi/j="" xi="" [vi="">
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
8 _______________________________________________________________________________________
VGEN GND
COM
CL
VOUT
V+ VOUT
IN
OFF ON OFF
ΔVOUT
Q = (ΔVOUT)(CL)
NC
OR NO
IN DEPENDS ON SWITCH CONFIGURATION;
INPUT POLARITY DETERMINED BY SENSE OF SWITCH.
OFF ON OFF
IN
VIN = +3V
V+
RGEN
IN_
MAX4541
MAX4542
MAX4543
MAX4544
Figure 4. Charge Injection
50%
0.9 x V0UT1
+3V
0
0
LOGIC
INPUT
SWITCH
OUTPUT 2
(VOUT2)
0
0.9 x VOUT2
tDtD
LOGIC
INPUT
RL2
300Ω
GND
CL INCLUDES FIXTURE AND STRAY CAPACITANCE.
NC2
IN2
IN1
NO1
VOUT2
V+
V+
CL2
35pF
+3V
RL1
300Ω
VOUT1
CL1
35pF
COM1
COM2 SWITCH
OUTPUT 1
(VOUT1)
MAX4543
50%
+3V
0
LOGIC
INPUT
SWITCH
OUTPUT
(VOUT)
0.9 x VOUT
tD
LOGIC
INPUT
RL
300Ω
GND
CL INCLUDES FIXTURE AND STRAY CAPACITANCE.
NO
IN
NC VOUT
V+
V+
CL
35pF
+3V COM
MAX4544
Figure 3a. Break-Before-Make Interval (MAX4543 Only)
Figure 3b. Break-Before-Make Interval (MAX4544 Only)
_________________________________Test Circuits/Timing Diagrams (continued)
MAXIM MAX4541 MAX4542 MAX4543 H 1M" MAX4544 MAXIM S‘GNAL GENERATDR DdBm 1 4 % “F? MAXIM [VI I] X IIVI FLOWS 5 CIOSSIS/k
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
_______________________________________________________________________________________ 9
Figure 6. Crosstalk
IN
0V OR
2.4V
SIGNAL
GENERATOR 0dBm
V+
10nF
ANALYZER
NC
OR NO
RL
GND
COM V+
MAX4541
MAX4542
MAX4543
MAX4544
SIGNAL
GENERATOR 0dBm
V+
10nF
ANALYZER NO2
RL
GND
COM1
0 OR 2.4V IN1
NO1 50Ω
COM2
IN2 0 OR
2.4V
NC
V+
MAX4541
MAX4542
MAX4543
Figure 5. Off-Isolation
_________________________________Test Circuits/Timing Diagrams (continued)
CAPACITANCE
METER NC OR
NO
COM
GND
IN 0 OR
2.4V
10nF V+
f = 1MHz
V+
MAX4541
MAX4542
MAX4543
MAX4544
Figure 7. Channel Off/On-Capacitance
[VI/J XI [VI
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
10 ______________________________________________________________________________________
___Ordering Information (continued)
*Dice are specified at TA= +25°C.
**EP = Exposed pad.
PART
TEMP RANGE
PIN-
PACKAGE
TOP
MARK
MAX4541EPA
-40°C to +85°C 8 Plastic DIP
MAX4542CUA
0°C to +70°C
8 µMAX
MAX4542CSA
0°C to +70°C
8 SO
MAX4542CPA
0°C to +70°C 8 Plastic DIP
MAX4542C/D
0°C to +70°C
Dice* —
MAX4542EKA-T
-40°C to +85°C
8 SOT23-8
AAAF
MAX4542ETA
-40°C to +85°C 8 TDFN-EP**
MAX4542EUA
-40°C to +85°C
8 µMAX
MAX4542ESA
-40°C to +85°C
8 SO
MAX4542EPA
-40°C to +85°C 8 Plastic DIP
MAX4543CUA
0°C to +70°C
8 µMAX
MAX4543CSA
0°C to +70°C
8 SO
MAX4543CPA
0°C to +70°C 8 Plastic DIP
MAX4543C/D
0°C to +70°C
Dice* —
MAX4543EKA-T
-40°C to +85°C
8 SOT23-8
AAAG
MAX4543ETA
-40°C to +85°C 8 TDFN-EP**
MAX4543EUA
-40°C to +85°C
8 µMAX
MAX4543ESA
-40°C to +85°C
8 SO
MAX4543EPA
-40°C to +85°C 8 Plastic DIP
MAX4544CUA
0°C to +70°C
8 µMAX
MAX4544CSA
0°C to +70°C
8 SO
MAX4544CPA
0°C to +70°C 8 Plastic DIP
MAX4544C/D
0°C to +70°C
Dice* —
MAX4544EUT-T
-40°C to +85°C
6 SOT23-6
AAAM
MAX4544ETA
-40°C to +85°C 8 TDFN-EP**
MAX4544EUA
-40°C to +85°C
8 µMAX
MAX4544ESA
-40°C to +85°C
8 SO
MAX4544EPA
-40°C to +85°C 8 Plastic DIP
flflrl‘fl /? LILILILI I—Iflflfl V LILILILI VH—H—H—V LILILILI I’ll—WWW LILILILI VH—H—H—V LILILILI I’ll—WWW LILILILI [VI I] X IIVI
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
______________________________________________________________________________________ 11
μMAX/SO/DIP/TDFN
8
7
6
5
1
2
3
4
V+
IN1
COM2
NC2
GND
IN2
COM1
NC1
MAX4542
μMAX/SO/DIP/TDFN
8
7
6
5
1
2
3
4
V+
IN1
COM2
NC2
GND
IN2
COM1
NO1
MAX4543
SWITCHES SHOWN FOR LOGIC "0" INPUT
TOP VIEW
μMAX/SO/DIP/TDFN
8
7
6
5
1
2
3
4
V+
IN1
COM2
NO2
GND
IN2
COM1
NO1
MAX4541
SOT23-8
8
7
6
5
1
2
3
4
COM1
IN1
GND
NC2
COM2
IN2
V+
NC1
MAX4542
SOT23-8
8
7
6
5
1
2
3
4
COM1
IN1
GND
NC2
COM2
IN2
V+
NO1
MAX4543
SOT23-8
8
7
6
5
1
2
3
4
COM1
IN1
GND
NO2
COM2
IN2
V+
NO1
MAX4541
_________Pin Configurations/Functional Diagrams/Truth Tables (continued)
gmo www.maxim-ic.coml acka es E umm\ % WA AW i ‘rxfibkn w I L,U\ /_ Te 77777 w \ \ \ \ \ \ kw: ‘ T*mmmmmmrnl\mm SLQEMEW [(N/zH] x e REF. L W (lam 4L 1m“ WET: flung“ T W @m lVI/JXl/Vl PACKAGE DUTLINE, 5.3.1:; I. ML. wrm EXPDSEI‘I PM! axaxo so mm W mung-«mm a. II/ rumwm: NOT TO SCALEr 21-0137 [VI/J XIIVI
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
12 ______________________________________________________________________________________
6, 8, &10L, DFN THIN.EPS
Package Information
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
go to www.maxim- .comlgackages NOTES: I. ALL DIMENSIONS ARE IN mm. ANG|£S IN DEGREES. COPUNARI’IY SHALL NOT ExcEED 0,05 mm. WARFAGE SHALL Nor EXCEED o.ID mm, PACKAGE LENGIH/PACKADE WIDrH ARE CONSIDERED As SPECIAL CHARACTERISTICS). DRAWING CONFORMS Io JEUEO mozzs‘ EXCEF'r DIMENSIONS 171' AND 'Ez'. AND “435—! a; nus—z ’N' IS THE TOTAL NUMBER or LEADS. , NUMBER DF LEADS SNWN ANE FDR REFERENCE ONLY, A MARKING IS FOR PACKAGE DRIENTAYION REFERENCE ONLY. #9???» IBM lVI/JXI/VI PACKAGE DUILINE, 6,5,10 t IAL. TDFN, EXPEISEn PAn. axaxoflo rm 21-0137 m Marmara m. 2 rDRAWING NOT TO SCALEr I /2 [VI/JXIIIII
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
______________________________________________________________________________________ 13
COMMON DIMENSIONS
SYMBOL MIN. MAX.
A 0.70 0.80
D 2.90 3.10
E 2.90 3.10
A1 0.00 0.05
L 0.20 0.40
PKG. CODE N D2 E2 eJEDEC SPEC b[(N/2)-1] x e
PACKAGE VARIATIONS
0.25 MIN.k
A2 0.20 REF.
2.00 REF0.25±0.050.50 BSC2.30±0.1010T1033-1
2.40 REF0.20±0.05- - - - 0.40 BSC1.70±0.10 2.30±0.1014T1433-1
1.50±0.10 MO229 / WEED-3
0.40 BSC - - - - 0.20±0.05 2.40 REFT1433-2 14 2.30±0.101.70±0.10
T633-2 6 1.50±0.10 2.30±0.10 0.95 BSC MO229 / WEEA 0.40±0.05 1.90 REF
T833-2 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
T833-3 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
2.30±0.10 MO229 / WEED-3 2.00 REF0.25±0.050.50 BSC1.50±0.1010T1033-2
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
go to www.maxim-ic.coml acka es (n 025 ——91—— 1‘ [i [3. bT-I P—e‘ E A + + + —- “ 4: SEE NEITE 5 i i - EXAMPLE TEIP MARK \\ . a ~AAA~AV~ 1 ~ a ,. . \ \ PIN 1 J | X In DDT g 7 W U (SEE NEITE 6) PIN H1 “\ n - c bwlvmxuw W m m l m" I” l/ [VI/J XIIVI
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
14 ______________________________________________________________________________________
6LSOT.EPS
PACKAGE OUTLINE, SOT 6L BODY
21-0058
2
1
I
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
go to www.maxim-ic.comlgackages a, “1‘ IL NDYESI ALL mnENsmNs ARE IN MILLIMEI’ERS. FDEIT LENEIH HEASUREI‘I AT INIERCERI FDINT aEIvEEN mum A I. LEAH SURFACE PACKAGE DUTLINE EXCLUSIVE ur HDLD rLAsH & METAL nuRR. HDLII FLASH, FRUTRHSIDN CIR NEYAL BNRR sNuuLu NCI'I EXCEED n.25nn‘ PACKAGE DUTLINE INCLUSIVE ur suLDER PLATING. PIN 1 Is LquR LEVI FIN WEN READING YEP MARK FRuN LEFI In RIERI, (SEE EXAMPLE mR MARK) PIN 1 In. am Is H.3nn u MIN, LEIEATED AEDVE PIN I. MEETS JEDEC Nuns, VARIAYIDN An. suLnER IRICKNEss MEASURED AT ELM SECYIDN ur LEAD nETvEEN LLDEr-In AND Luann rRuN LEAImR LEAIJ TD BE cuRLANAR VITNIN EINI'II NuNnER ur LEAns SHDVN ARE ruR REFERENCE DNLV‘ MARKING Is FDR PACKAGE DRIENTAIIDN REFERENCE DNLV‘ arm/ma NET TEI SCALE» VMBDL MIN NEIMINAL MAX A 050 125 L45 A1 0‘00 0‘05 015 A2 030 MD 130 b 035 0‘4“ 050 I: I105 015 020 D 2.80 290 3.00 E 2.60 280 3‘00 [1 150 1.625 175 L 035 0‘45 060 L1 0,60 REF‘ 9! 13!] BSC‘ 2 0,95 BSD. n 0‘ I 2. ‘ I 10‘ PKG CODES- US-l, Ué-E, US-4, USC-Q, UssNil, UECNEE, US$73, USPS, USFEE UGFHEi USFHES BM lVl/JXI/Vl [VI/JXIIIII
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
______________________________________________________________________________________ 15
PACKAGE OUTLINE, SOT 6L BODY
21-0058
2
2
I
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
go to wwwLma ic.com/gackages SEE DETAIL 'A" W 9 Z P’\ A _ \ ‘ / 1— “AflérA— — E Q E‘ :4ng 1L“ W W Rea Q c _ W,— l L J” j NmE‘ ‘ ALL mMENsmNs «a: m NILLWETERS‘ rum Lzmw msum mun Lam: up m up?“ mm: nr MEL W m: Lm mum m sunNn mm: c 3 mm: uumm mum: uF mm: mm In mm mm L mm: mum: mcmxw: :r :nLnEn mm: chAMARmr o nu ma mama us run Puma: umzmnuN mums: DNLV‘ 7 mm mamas: mxmzn n rm scum nr Lm nan/m Imam mm mm mm Lmz up. a n1“ JEnEL mm wmmm m 9 m mNmSmNS mu m mm LEADEH H mn LEAD Hz: 9) mm: cunts rDRAWING NOT To SCALE PLANE 0.75 55c. g 0.55 Esc. :1 m5 REF, . u' 3' we cnuzs. KB—V. xs—z Kss—s. ma. KBFH74 K575. K8675. “5er KEEN L2\ mg mg I a LLA/' \¥// \ EDEA'aL-fi lVI/JXI/VI mm ‘mcwzxrmummn lmv MAXI/VI
SOT23, 8L.EPS
0
0
PACKAGE OUTLINE, SOT-23, 8L BODY
21-0078 G
1
1
MARKING
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
Revision History
Pages changed at Rev 4: 1–16
MAX4541–MAX4544
Low-Voltage, Single-Supply
Dual SPST/SPDT Analog Switches
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
16 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2007 Maxim Integrated Products is a registered trademark of Maxim Integrated Products, Inc.

Products related to this Datasheet

IC SWITCH SPDT SOT23-6
Available Quantity: 2,500
Unit Price: 1.2
IC SWITCH DUAL SPST 8SOIC
Available Quantity: 523
Unit Price: 2.21
IC SWITCH DUAL SPST 8UMAX
Available Quantity: 350
Unit Price: 2.36
IC SW DUAL ANLG SPST N/O 8-DIP
Available Quantity: 258
Unit Price: 7.16
IC SWITCH DUAL SPST 8SOIC
Available Quantity: 214
Unit Price: 2.39
IC SWITCH DUAL SPST 8UMAX
Available Quantity: 212
Unit Price: 2.21
IC SWITCH SPDT 8SOIC
Available Quantity: 145
Unit Price: 2.21
IC SWITCH SPST DUAL 8UMAX
Available Quantity: 128
Unit Price: 2.36
IC SWITCH SPDT 8UMAX
Available Quantity: 79
Unit Price: 2.21
IC SWITCH DUAL SPST 8SOIC
Available Quantity: 2
Unit Price: 2.36
IC SWITCH DUAL SPST SOT23-8
Available Quantity: 0
Unit Price: 0
IC SWITCH DUAL SPST SOT23-8
Available Quantity: 0
Unit Price: 0
IC SWITCH DUAL SPST SOT23-8
Available Quantity: 0
Unit Price: 0
IC SWITCH SPDT SOT23-6
Available Quantity: 0
Unit Price: 0
IC SWITCH DUAL SPST 8UMAX
Available Quantity: 0
Unit Price: 0
IC SW ANLG SPST N/O-N/C 8-DIP
Available Quantity: 0
Unit Price: 0
IC SW ANLG SPST N/O-N/C 8-SOIC
Available Quantity: 0
Unit Price: 0
IC SWITCH SPST DUAL 8UMAX
Available Quantity: 0
Unit Price: 0
IC SWITCH DUAL SPST 8DIP
Available Quantity: 0
Unit Price: 0
IC SWITCH DUAL SPST 8SOIC
Available Quantity: 0
Unit Price: 0
IC SWITCH SPST DUAL 8UMAX
Available Quantity: 0
Unit Price: 0
IC SWITCH SPDT 8DIP
Available Quantity: 0
Unit Price: 0
IC SWITCH SPDT 8SOIC
Available Quantity: 0
Unit Price: 0
IC SWITCH DUAL SPST 8SOIC
Available Quantity: 0
Unit Price: 0
IC SWITCH DUAL SPST 8SOIC
Available Quantity: 0
Unit Price: 1.2
IC SWITCH DUAL SPST SOT23-8
Available Quantity: 0
Unit Price: 1.215
IC SWITCH DUAL SPST 8UMAX
Available Quantity: 0
Unit Price: 1.125
IC ANALOG SWITCH DUAL SPST 8TDFN
Available Quantity: 0
Unit Price: 0
IC SWITCH ANLG DUAL SPST SOT23-8
Available Quantity: 0
Unit Price: 2.39
IC SWITCH SPDT 8SOIC
Available Quantity: 1,493
Unit Price: 2.36