2016066163 Drawing Datasheet by Molex

DOCUMENT NUMBER
DOC TYPE
DOC PART
2016066163 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
201606
2016066163
4 PLACES
±
3 PLACES
±
2 PLACES
±
SEE
CHART
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
WLEUNG 2017/08/14
CHK'D BY DATE
DNGUYEN62 2017/08/15
APPR BY DATE
JFMURPHY 2017/08/18
DRAWING SIZE
THIRD ANGLE PROJECTION
B
MX-KE61.03
PRODUCT CUSTOMER DRAWING
RELEASE
2017/08/14
2017/08/15
2017/08/18
120665
WLEUNG
DNGUYEN62
JFMURPHY
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
SHEET NUMBER
1 OF 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: tb-prod-B
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 18.08.2017 19:46:51
5.0
49.0
38.043.0
24.00
34.50
3X 5.00
49.50
TOLERANCE
ISO 2768-m
>0.5=3
>3=6
>6=30
>30=120
>120=400
0.1
0.1
0.2
0.3
0.5
46SCREW, SET ALUMINUM
3 3 CAGE ALUMINUM
2 1 COVER POLYAMIDE
1 1 HOUSING POLYAMIDE
ITEM QTY DESCRIPTION MATERIAL
1
2
4
3
NOTES:
1. MOUNTING TYPE: DIN RAIL SIZE 35x7.5 mm.
2. VOLTAGE: 600 V.
3. CURRENT: Cu 150 A, Al 120 A.
3. WIRE CROSS-SECTION RANGE:
Cu/Al 6-1/0 AWG (13-53 mm²) STRANDED,
Cu 3x8 AWG (3X8.3mm²) STRANDED,
Cu 2X6 AWG (2X13mm²) STRANDED.
4. HEAD CAP SCREW WITH 5mm HEXAGON
SOCKET SIZE.
USE A TOOL WITH LENGTH ALLOWING FOR
A FULL SCREW ENGAGEMENT.
5. RECOMMENDED TIGHTENING TORQUE:
90 lb-in (10 Nm).
6. ALL ELECTRICAL AND MECHANICAL SPECIFICATIONS
ARE PER UL1059 AS NOTED IN MOLEX UL AGENCY
APPROVAL.
7. THE SUITABILITY OF THESE TERMINALS SHALL BE
DETERMINED IN THE END-USE INVESTIGATION.
8. AS ENVIRONMENTAL BARRIER DIELECTRIC GREASE
MAY BE PRESENT IN THE WIRING CHAMBER.
ENSURE TO USE THE RECOMMENDED TIGHTENING
TORQUE FOR ALL CONDUCTORS.
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E